Hoja de datos de Micro Pins de Keystone Electronics

'L r? *H‘ - .7. J A E? HEMM i E F ii LL. Em E, i. E. I. I‘ '0- E Lam YEW ET av IOI *
MICRO PINS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
®
MICRO PINS
104
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
.155 [4.0]
.029 [0.72]
PENTAGON
.056 [1.42]
.060 [1.52]
.030 [0.76]
.018 [0.46]
.180 [4.6]
.080 [2.03]
.028 [0.71]
KNURL
.032 [0.81]
.020 [0.51]
.018 [0.46]
.019 [0.48]
SQUARE
A
.018 [0.46]
.060 [1.52]
.055 [1.40]
.038 [0.97]
.016 [0.41]
.049 [1.24]
.295 [7.5]
.125 [3.2]
.020 [0.51]
.062 [1.57]
.021 [0.53]
.025 [0.64]
.100 [2.6]
.047 [1.19]
L
L
.030 [0.76]
.078 [1.98]
.156 [4.0]
.058 [1.47]
.025 [0.64]
.062 [1.57]
.021 [0.53]
.200 [5.1]
.047 [1.19]
L
.025 [0.64]
.062 [1.57]
.025 [0.64]
.250 [6.4]
.040 [1.02]
.025 [0.64]
.065 [1.64]
.018 (.46) PIN - PRESS-FIT
.018 (.46) PIN- PRESS-FIT
.018 (.46) PIN - PRESS-FIT .020 (.51) PIN - PRESS-FIT
.025 (.64) PIN - SWAGE MOUNT
.025 (.64) PIN - SWAGE MOUNT
.020 (.51) PIN - SOLDER MOUNT
.045 [1.14]
.020 [0.51]
.020 [0.51]
.020 [0.51]
A
.100 [2.6]
.025 (.64) PIN - SWAGE MOUNT .025 (.64) PIN - SWAGE MOUNT
Precision engineered and manufactured
Space saving design for high density packaging
Micro pins are available in .017 (.43) to .080 (2.03) diameters
Ideal for mating with our standard line of micro jacks
Available for press-fit, swage or solder mounting
Custom micro pins manufactured to your specifications
Other platings available upon request
SPECIFICATIONS
Material: Brass, ASTM-B16
Plating:
Gold: .000005 per MIL-G-45204
Tin: .000200 to .000300 per
MIL-T-10727, Type 1
(RoHS Compliant)
MATERIAL: Phosphor Bronze
DASH NUMBERS (L Dimension)
-1 for .032 (.81) thick Board
-2 for .062 (1.57) thick Board
-3 for .093 (2.36) thick Board
-4 for .125 (3.2) thick Board
Example: 1967-1 for .032 (.81) thick Board
1967-2 for .062 (1.57) thick Board
GOLD TIN A Mtg. Hole
CAT. NO. CAT. NO. Dim. Dia.
1992-2 1994-2 .243 (6.2) .022
1993-2 1995-2 .140 (3.6) (.56)
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1996-2 1997-2 .040 (1.01)
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1990-2 1991-2 .026 (.66)
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1988-2 1989-2 .026 (.66)
GOLD TIN A Mtg. Hole
CAT. NO. CAT. NO. Dim. Dia.
1998-3 2000-3 .250 (6.4) .024
1999-3 2001-3 .425 (10.8) (.61)
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1404-1 1424-1 .051 (1.3) .052
1404-2 1424-2 .082 (2.1) (1.32)
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1408-1 1428-1 .062 (1.6) .062
1408-2 1428-2 .094 (2.4) (1.57)
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1407-1 1427-1 .051 (1.3) .052
1407-2 1427-2 .082 (2.1) (1.32)
RoHS
.020 [0.51]
.051 [1.30]
.010 [0.25]
.050 [1.27]
.031 [0.79]
.225 [5.7]
.020 (.51) PIN - SWAGE MOUNT
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1366-1 1367-1 .035 (.89)
.020 (.51) PIN - SWAGE MOUNT
.025 (.64) PIN - SWAGE MOUNT
.025 [0.64]
L
.025 [0.64]
.062 [1.57]
.040 [1.02]
.150 [3.8]
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1372-1 1373-1 .051 (1.3) .031
1372-2 1373-2 .082 (2.1) (.78)
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1368-1 1369-1 .051 (1.3) .043
1368-2 1369-2 .082 (2.1) (1.09)
1368-3 1369-3 .113 (2.9)
.017 (.43) PIN - SOLDER MOUNT.017 (.43) PIN -SWAGE MOUNT
.030 [0.76]
.186 [4.7]
.078 [1.98]
.049 [1.24]
L
.017 [0.43]
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1967-1 1968-1 .051 (1.3) .052
1967-2 1968-2 .082 (2.0) (1.32)
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1378-1 1379-1 .022 (.56)
L
.010 [0.25]
.050 [1.27]
.020 [0.51]
.050 [1.27]
.027 [0.68]
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1401-1 1421-1 .043 (1.09)
.018 (.46) PIN - PRESS-FIT
.018 [0.46]
.145 [3.7]
.045 [1.14]
.045 [1.14]
.020 [0.51]
.028 [0.71]
KNURL
GOLD TIN Mtg. Hole
CAT. NO. CAT. NO. Dia.
1986-1 1987-1 .026 (.66)
.060 [1.52]
.025 [0.64]
.213 [5.4]
.030 [0.76]
L
.024 [0.61]
.024 (.61) PIN - SWAGE MOUNT
GOLD TIN L Mtg. Hole
CAT. NO. CAT. NO. Length Dia.
1406-1 1426-1 .047 (1.2) .035
1406-2 1426-2 .078 (1.9) (.89)
.019 [0.48]
.016 [0.41] .061 [1.55]
.017 [0.43]
.173 [4.4] .039 [0.99]
RoHS COMPLIANT
~
ISO 9001 CERTIFIED