CC Series, Class 2 X7R Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

Product Specification June 16, 2017 V.18
DATA SHEET
SURFACE-MOUNT CERAMIC
MULTILAYER CAPACITORS
General Purpose & High Capacitance
Class 2, X7R
6.3 V TO 50 V
100 pF to 22 µF
RoHS compliant & Halogen Free
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
2
20
Product specification
X7R
SCOPE
This specification describes X7R
series chip capacitors with lead-
free terminations.
APPLICATIONS
PCs, Hard disk, Game PCs
DVDs, Video cameras
Mobile phones
Data processing
FEATURES
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
ORDERING INFORMATION - GLOBAL PART NUMBER, PHYCOMP
CTC & 12NC
All part numbers are identified by the series, size, tolerance, TC material,
packing style, voltage, process code, termination and capacitance value.
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (PREFERRED)
CC
XXXX X X
X7R
X
BB
XXX
(1) (2) (3) (4) (5)
(1) SIZE INCH BASED (METRIC)
0201 (0603)
0402 (1005)
0603 (1608)
0805 (2012)
1206 (3216)
1210 (3225)
1812 (4532)
(2) TOLERANCE
J = ± 5% (1)
K = ± 10%
M = ± 20%
(3) PACKING STYLE
R = Paper/PE taping reel; Reel 7 inch
K = Blister taping reel; Reel 7 inch
P = Paper/PE taping reel; Reel 13 inch
F = Blister taping reel; Reel 13 inch
(4) RATED VOLTAGE
5 = 6.3 V
6 = 10 V
7 = 16 V
8 = 25 V
9 = 50 V
(5) CAPACITANCE VALUE
2 significant digits+number of zeros
The 3rd digit signifies the multiplying factor, and letter R is decimal point
Example: 103 = 10 x 103 = 10,000 pF = 10 nF
NOTE
1. Tolerance ±5% is not available for full product range, please contact local sales force
before ordering
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
3
20
Product specification
X7R
TYPE
L1 (mm)
W (mm)
T (MM)
L2 / L3 (mm)
L4 (mm)
DIMENSION
CODE
min.
Max.
min.
0201
0.6 ± 0.03
0.3 ± 0.03
0.3 ± 0.03
0.1
0.2
0.2
BA
0402
1.0 ± 0.05
0.5 ± 0.05
0.5 ± 0.05
0.15
0.35
0.4
CA
0603
1.6 ± 0.1
0.8 ± 0.1
0.8 ± 0.1
0.2
0.2
0.2
0.6
0.6
0.6
0.4
0.4
0.4
DA
DB
DC
1.6 ± 0.15
0.8 ± 0.15
0.8 ± 0.15
1.6 ± 0.2
0.8 ± 0.2
0.8 ± 0.2
0805
2.0 ± 0.1
1.25 ± 0.1
0.6 ± 0.1
0.25
0.25
0.75
0.75
0.7
0.7
E0
EA
EB
2.0 ± 0.1
1.25 ± 0.1
0.85 ± 0.1
2.0 ± 0.2
1.25 ± 0.2
1.25 ± 0.2
0.25
0.75
0.7
1206
3.2 ± 0.15
1.6 ± 0.15
0.85 ± 0.1
0.25
0.25
0.25
0.75
0.75
0.75
1.4
1.4
1.4
F0
F1
FA
FC
FD
3.2 ± 0.2
1.6 ± 0.2
1.0 ± 0.1
3.2 ± 0.2
1.6 ± 0.2
1.15 ± 0.1
3.2 ± 0.3
1.6 ± 0.2
1.6 ± 0.2
0.25
0.8
1.4
3.2 ± 0.3
1.6 ± 0.3
1.6 ± 0.3
0.3
0.9
1.4
1210
3.2 ± 0.2
2.5 ± 0.2
0.85 ± 0.1
0.25
0.25
0.75
0.75
1.4
1.4
G0
G1
GA
G2
GB
G3
GC
GD
3.2 ± 0.4
2.5 ± 0.3
1.15 ± 0.1
3.2 ± 0.4
2.5 ± 0.3
1.25 ± 0.2
0.25
0.75
1.4
3.2 ± 0.4
2.5 ± 0.3
1.6 ± 0.2
0.25
0.75
1.4
3.2 ± 0.4
3.2 ± 0.4
2.5 ± 0.3
2.5 ± 0.3
1.9 ± 0.2
2.0 ± 0.2
0.25
0.25
0.75
0.75
1.4
1.4
3.2 ± 0.4
2.5 ± 0.3
2.5 ± 0.2
0.25
0.75
1.0
3.2 ± 0.4
2.5 ± 0.3
2.5 ± 0.3
0.25
0.75
1.0
1812
4.5 ± 0.2
3.2 ± 0.2
0.85 ± 0.1
0.25
0.25
0.75
0.75
2.2
2.2
JA
JB
JC
4.5 ± 0.2
3.2 ± 0.2
1.15 ± 0.1
4.5 ± 0.4
3.2 ± 0.4
1.6 ± 0.2
0.25
0.75
2.2
CONSTRUCTION
The capacitor consists of a
rectangular block of ceramic
dielectric in which a number of
interleaved metal electrodes are
contained. This structure gives
rise to a high capacitance per
unit volume.
The inner electrodes are
connected to the two end
terminations and finally covered
with a layer of plated tin (NiSn).
The terminations are lead-free. A
cross section of the structure is
shown in Fig.1.
Fig. 1 Surface mounted multilayer ceramic capacitor construction
Table 1 For outlines see fig. 2
DIMENSION
O
OU
UT
TL
LI
IN
NE
ES
S
For dimension see Table 1
Fig. 2 Surface mounted multilayer
ceramic capacitor dimension
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
4
20
Product specification
X7R
Table 2 Sizes from 0201 to 0402
CAPACITANCE RANGE & THICKNESS FOR X7R
CAP.
0201
0402
6.3 V
10 V
16 V
25 V
50 V
6.3 V
10 V
16 V
25 V
50 V
100 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
150 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
220 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
330 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
470 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
680 pF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
1.0 nF
BA
BA
BA
BA
BA
CA
CA
CA
CA
CA
1.5 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
2.2 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
3.3 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
4.7 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
6.8 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
10 nF
BA
BA
BA
BA
CA
CA
CA
CA
CA
15 nF
CA
CA
CA
CA
CA
22 nF
CA
CA
CA
CA
CA
33 nF
CA
CA
CA
CA
CA
47 nF
CA
CA
CA
CA
CA
68 nF
CA
CA
CA
CA
100 nF
BA
CA
CA
CA
CA
CA
150 nF
220 nF
CA
CA
CA
330 nF
470 nF
CA
CA
680 nF
1.0 µF
CA
2.2 µF
4.7 µF
10 µF
22 µF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is on request
3. For product with 5% tolerance, please contact local sales force before ordering
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
5
20
Product specification
X7R
Table 3 Sizes from 0603 to 0805
CAPACITANCE RANGE & THICKNESS FOR X7R
CAP.
0603
0805
6.3 V
10 V
16 V
25 V
50 V
6.3 V
10 V
16 V
25 V
50 V
100 pF
DA
DA
DA
DA
DA
150 pF
DA
DA
DA
DA
DA
220 pF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
330 pF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
470 pF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
680 pF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
1.0 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
1.5 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
2.2 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
3.3 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
4.7 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
6.8 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
10 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
15 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
22 nF
DA
DA
DA
DA
DA
E0
E0
E0
E0
E0
33 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EA
47 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EA
68 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EA
100 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EA
150 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EA
220 nF
DA
DA
DA
DA
DA
EA
EA
EA
EA
EB
330 nF
DA
DA
DA
DA
EB
EB
EB
EB
EB
470 nF
DA
DA
DA
DA
DA
EB
EB
EB
EB
EB
680 nF
DA
DA
DA
DA
EB
EB
EB
EB
EB
1.0 µF
DA
DA
DA
DA
DB
EB
EB
EB
EB
EB
2.2 µF
DA
DA
DC
EB
EB
EB
EB
EB
4.7 µF
DC
EB
EB
EB
EB
10 µF
EB
EB
EB
22 µF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is on request
3. For product with 5% tolerance, please contact local sales force before ordering
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
6
20
Product specification
X7R
Table 4 Size 1206
CAPACITANCE RANGE & THICKNESS FOR X7R
CAP.
1206
6.3 V
10 V
16 V
25 V
50 V
100 pF
150 pF
220 pF
F0
F0
F0
F0
F0
330 pF
F0
F0
F0
F0
F0
470 pF
F0
F0
F0
F0
F0
680 pF
F0
F0
F0
F0
F0
1.0 nF
F0
F0
F0
F0
F0
1.5 nF
F0
F0
F0
F0
F0
2.2 nF
F0
F0
F0
F0
F0
3.3 nF
F0
F0
F0
F0
F0
4.7 nF
F0
F0
F0
F0
F0
6.8 nF
F0
F0
F0
F0
F0
10 nF
F0
F0
F0
F0
F0
15 nF
F0
F0
F0
F0
F0
22 nF
F0
F0
F0
F0
F0
33 nF
F0
F0
F0
F0
F0
47 nF
F0
F0
F0
F0
F0
68 nF
F0
F0
F0
F0
F0
100 nF
F0
F0
F0
F0
F0
150 nF
F0
F0
F0
F0
FA
220 nF
F0
F0
F0
F0
FA
330 nF
F0
F0
F0
F0
F0
470 nF
F0
F0
F0
F0
F1
680 nF
FA
FA
FA
FA
FC
1.0 µF
FA
FA
FA
FA
FC
2.2 µF
FA
FA
FA
FA
FC
4.7 µF
FC
FC
FC
FC
FC
10 µF
FC
FC
FC
FC
22 µF
FC
FC
FD
47 µF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is on request
3. For product with 5% tolerance, please contact local sales force before ordering
4. Please contact local sales force for special ordering code before ordering
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
7
20
Product specification
X7R
Table 5 Sizes from 1210 to 1812
CAPACITANCE RANGE & THICKNESS FOR X7R
CAP.
1210
1812
6.3 V
10 V
16 V
25 V
50 V
50 V
100 pF
150 pF
220 pF
330 pF
470 pF
680 pF
1.0 nF
1.5 nF
2.2 nF
G0
G0
G0
G0
G0
3.3 nF
G0
G0
G0
G0
G0
4.7 nF
G0
G0
G0
G0
G0
JA
6.8 nF
G0
G0
G0
G0
G0
JA
10 nF
G0
G0
G0
G0
G0
JA
15 nF
G0
G0
G0
G0
G0
JA
22 nF
G0
G0
G0
G0
G0
JA
33 nF
G0
G0
G0
G0
G0
JA
47 nF
G0
G0
G0
G0
G0
JA
68 nF
G0
G0
G0
G0
G0
JA
100 nF
G0
G0
G0
G0
G0
JB
150 nF
G0
G0
G0
G0
G1
JB
220 nF
G0
G0
G0
G0
G1
JB
330 nF
G0
G0
G0
G0
G1
JB
470 nF
G1
G1
G1
G1
GA
JB
680 nF
G1
G1
G1
G1
GA
JC
1.0 µF
GA
GA
GA
GA
GA
JC
2.2 µF
G3
G3
G3
G3
G3
4.7 µF
GB
GB
GB
GB
GD
10 µF
GB
GB
GB
GB
GD
22 µF
GC
GC
GC
GC
47 µF
GC
GC
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-6 series is on request
3. For product with 5% tolerance, please contact local sales force before ordering
4. Please contact local sales force for special ordering code before ordering
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
8
20
Product specification
X7R
Table 6
THICKNESS CLASSES AND PACKING QUANTITY
SIZE
CODE
THICKNESS
CLASSIFICATION
TAPE WIDTH
QUANTITY PER REEL
Ø 180 MM / 7 INCH
Ø 330 MM / 13 INCH
QUANTITY
PER BULK CASE
Paper
Blister
Paper
Blister
0201
0.3 ± 0.03 mm
8 mm
15,000
---
50,000
---
---
0402
0.5 ± 0.05 mm
8 mm
10,000
---
50,000
---
50,000
0603
0.8 ± 0.1 mm
8 mm
4,000
---
15,000
---
15,000
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
10,000
0805
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
8,000
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
5,000
1206
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
---
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
---
1.00 / 1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
---
1.6 ± 0.15 mm
8 mm
---
2,500
---
10,000
---
1.6 ± 0.2 mm
8 mm
---
2,000
---
8,000
---
1210
0.6 / 0.7 ± 0.1 mm
8 mm
---
4,000
---
15,000
---
0.85 ± 0.1 mm
8 mm
---
4,000
---
10,000
---
1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.15 ± 0.15 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
---
---
1.5 ± 0.1 mm
8 mm
---
2,000
---
---
---
1.6 / 1.9 ± 0.2 mm
8 mm
---
2,000
---
---
---
2.0 ± 0.2 mm
8 mm
---
2,000
1,000
---
---
---
2.5 ± 0.2 mm
8 mm
---
1,000
500
---
---
---
1808
1.15 ± 0.15 mm
12 mm
---
3,000
---
---
---
1.25 ± 0.2 mm
12 mm
---
3,000
---
---
---
1.35 ± 0.15 mm
12 mm
---
2,000
---
---
---
1.5 ± 0.1 mm
12 mm
---
2,000
---
---
---
1.6 ± 0.2 mm
12 mm
---
2,000
---
8,000
---
2.0 ± 0.2 mm
12 mm
---
2,000
---
---
---
1812
0.6 / 0.85 ± 0.1 mm
12 mm
---
2,000
---
---
---
1.15 ± 0.1 mm
12 mm
---
1,000
---
---
---
1.25 ± 0.2 mm
12 mm
---
1,000
---
---
---
1.5 ± 0.1 mm
12 mm
---
1,000
---
---
---
1.6 ± 0.2 mm
12 mm
---
1,000
---
---
---
2.0 ± 0.2 mm
12 mm
---
1,000
---
---
---
2.5 ± 0.2 mm
12 mm
---
500
---
---
---
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
9
20
Product specification
X7R
DESCRIPTION
VALUE
Capacitance range
100 pF to 47 µF
Capacitance tolerance
± 5%, ±10%, ± 20%
Dissipation factor (D.F.)
X7R
0201
0402
0603
0805
1206
1210
10V
100pF to 10nF
100pF to 100nF
100pF to 1µF
150pF to 2.2µF
220pF to 2.2µF
2.2nF to 2.2µF
5%
100nF
220nF to 470nF
2.2µF to 4.7µF
4.7µF to 10µF
4.7µF to 22µF
4.7µF to 47µF
10%
F
12.5%
16V
100pF to 1.2nF
100pF to 22nF
100pF to 220nF
150pF to 470nF
220pF to 1µF
2.2nF to 1µF
3.5%
1.5nF to 10nF
27nF to 100nF
470nF to 1.0µF
680 nF to 2.2µF
2.2µF
2.2µF
5%
220nF
2.2µF
4.7µF to 10µF
4.7µF to 22µF
4.7µF to 22µF
10%
25V
100pF to 470pF
100pF to 10nF
100pF to 39nF
150pF to 180nF
220pF to 680nF
2.2nF to 1µF
2.5%
12 nF to 47nF
47nF to 220nF
220nF to 470nF
F
3.5%
560pF to 10nF
56nF to 100nF
680nF to 1µF
2.2µF
2.2µF
5%
270nF to 1µF
2.2µF to 4.7µF
4.7µF to 22µF
4.7µF to 22µF
10%
50V
100pF to 1nF
100pF to 10nF
100pF to 39nF
150pF to 180nF
220pF to 470nF
2.2nF to 1µF
2.5%
12 nF to 47nF
47nF to 220nF
220nF to 470nF
680nF to 1µF
3.5%
680nF
5%
100nF
470nF to 1µF
F to 2.2µF
2.2µF to 4.7µF
2.2µF to 10µF
10%
Insulation resistance after 1 minute at Ur (DC)
Rins 10 GΩ or Rins × Cr 500/100/50* seconds whichever is less
Maximum capacitance change as a function of temperature
(temperature characteristic/coefficient):
± 15%
Operating temperature range:
55 °C to +125 °C
NOTE
* Rins ≥ 10 GΩ or Rins × Cr ≥ 500Ω.F:
0201 : 100pF to 10nF
0402 : 100pF to 220nF
0603 : 100pF to 1uF
0805 : 220pF to 1uF, 2.2uF/6.3V to 16V
1206/1210 : 220pF to 1uF, 2.2uF/6.3V to 25V,
4.7uF/6.3V to 16V
1812 : 4.7nF to 1uF
* Rins × Cr ≥ 100Ω.F:
0201 : 100nF/6.3V
0402 : 470nF/6.3V to 10V
0603 : 2.2uF/6.3V to 16V
0805 : 2.2uF/25V to 50V, 4.7uF/6.3V to 25V
10uF/6.3V to 16V
1206 : 2.2uF/50V, 4.7uF/25V to 50V, 10uF/6.3V to 25V,
22uF/6.3V to 16V
1210 : 2.2uF/50V, 4.7uF/25V to 50V, 10uF/6.3V to 50V,
22uF/6.3V to 16V, 47uF/6.3V to 10V
* Rins × Cr ≥ 50Ω.F:
0402 : 1uF/6.3V
0603 : 4.7uF/6.3V
Table 7
ELECTRICAL CHARACTERISTICS
X
X7
7R
R
D
DI
IE
EL
LE
EC
CT
TR
RI
IC
C
C
CA
AP
PA
AC
CI
IT
TO
OR
RS
S;
;
N
NI
IS
SN
N
T
TE
ER
RM
MI
IN
NA
AT
TI
IO
ON
NS
S
Unless otherwise specified, all test and measurements shall be made under standard atmospheric conditions
for testing as given in 5.3 of IEC 60068-1:
- Temperature: 15 °C to 35 °C
- Relative humidity: 25% to 75%
- Air pressure: 86 kPa to 106 kPa
Before the measurements are made, the capacitor shall be stored at the measuring temperature for a time
sufficient to allow the entire capacitor to reach this temperature.
The period as prescribed for recovery at the end of a test is normally sufficient for this purpose.
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
10
20
Product specification
X7R
Fig. 3 Typical capacitance change as a function of
temperature
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
11
20
Product specification
X7R
Fig. 4 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0201 10 nF / 16 V
Solid lines: Impedance / Dotted lines: ESR
Fig. 5 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0402 100 nF / 16 V
Solid lines: Impedance / Dotted lines: ESR
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
12
20
Product specification
X7R
Fig. 6 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0603 1 µF / 16 V
Solid lines: Impedance / Dotted lines: ESR
Fig. 7 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 0805 1 µF / 16 V
Solid lines: Impedance / Dotted lines: ESR
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
13
20
Product specification
X7R
Fig. 8 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 1206 1 µF / 25 V
Solid lines: Impedance / Dotted lines: ESR
Fig. 9 Impedance ESR vs. frequency characteristics for multilayer chip capacitors
Size 1206 10 µF / 10 V
Solid lines: Impedance / Dotted lines: ESR
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
14
20
Product specification
X7R
SOLDERING RECOMMENDATION
Table 8
SOLDERING
METHOD
SIZE
0201
0402
0603
0805
1206
1210
Reflow
Reflow only
> 100 nF
> 1 µF
> 2.2 µF
> 4.7 µF
Reflow only
Reflow/Wave
100 nF
1 µF
2.2 µF
4.7 µF
---
TESTS AND REQUIREMENTS
Table 9 Test procedures and requirements
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Mounting
IEC 60384-
21/22
4.3
The capacitors may be mounted on printed-circuit boards or
ceramic substrates
No visible damage
Visual Inspection
and Dimension
Check
4.4
Any applicable method using × 10 magnification
In accordance with
specification
Capacitance (1)
Dissipation
Factor (D.F.) (1)
4.5.1
4.5.2
Class 2:
At 20 °C, 24 hrs after annealing
Cap ≤ 1 µF, f = 1 KHz, measuring at voltage 1 Vrms at 20 °C
Cap > 1 µF, f = 1 KHz for C ≤ 10 µF, rated voltage > 6.3 V,
measuring at voltage 1 Vrms at 20 °C
f = 1 KHz, for C ≤ 10 µF, rated voltage ≤ 6.3 V, measuring at
voltage 0.5 Vrms at 20 °C
f = 120 Hz for C > 10 µF, measuring at voltage 0.5 Vrms at 20 °C
Within specified tolerance
Insulation
Resistance
4.5.3
At Ur (DC) for 1 minute
In accordance with
specification
NOTE:
1. For individual product specification, please contact local sales.
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
15
20
Product specification
X7R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Temperature
Characteristic
IEC 60384-
21/22
4.6
Capacitance shall be measured by the steps shown in the
following table.
The capacitance change should be measured after 5 min
at each specified temperature stage.
Step
Temperature()
a
25± 2
b
Lower temperature± 3
c
25± 2
d
Upper Temperature± 2
e
25± 2
(1) Class I
Temperature Coefficient shall be calculated from the
formula as below
Temp, Coefficient =
6
10
T xC1
C1-C2
Δ
[ppm/]
C1: Capacitance at step c
C2: Capacitance at 125
T: 100(=125-25)
(2) Class II
Capacitance Change shall be calculated from the formula
as below
C =
C1
C1-C2
x 100%
C1: Capacitance at step c
C2: Capacitance at step b or d
<General purpose series>
Class1:
C/C: ± 30ppm
Class2:
X7R: ∆ C/C: ±15%
Y5V: ∆ C/C: 22~-82%
<High Capacitance series>
Class2:
X7R/X5R: ∆ C/C: ±15%
Y5V: ∆ C/C: 22~-82%
Adhesion
4.7
A force applied for 10 seconds to the line joining the
terminations and in a plane parallel to the substrate
Force
size 0603: 5N
size = 0402: 2.5N
size = 0201: 1N
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
16
20
Product specification
X7R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Bond Strength
4.8
Mounting in accordance with IEC 60384-22
paragraph 4.3
No visible damage
Conditions: bending 1 mm at a rate of 1 mm/s,
radius jig 5 mm
Test Substrate:
100
40
b
C
a
4.5 YNSC147
unit:mm
C/C
Class2:
<General purpose series>
X7R: ± 10%
<High Capacitance series>
X7R: ± 12.5%
Dimension(mm)
Type
a
b
c
0201
0.3
0.9
0.3
0402
0.4
1.5
0.5
0603
1.0
3.0
1.2
0805
1.2
4.0
1.65
1206
2.2
5.0
1.65
1210
2.2
5.0
2.0
1808
3.5
7.0
3.7
Resistance to
Soldering Heat
4.9
Precondition: 150 +0/10 °C for 1 hour, then keep
for 24 ± 1 hours at room temperature
Preheating: for size 1206: 120 °C to 150 °C for 1
minute
Preheating: for size >1206: 100 °C to 120 °C for 1
minute and 170 °C to 200 °C for 1 minute
Solder bath temperature: 260 ± 5 °C
Dipping time: 10 ± 0.5 seconds
Recovery time: 24 ±2 hours
Dissolution of the end face plating shall not
exceed 25% of the length of the edge
concerned
C/C
Class2:
X7R: ± 10%
D.F. within initial specified value
Rins within initial specified value
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
17
20
Product specification
X7R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Solderability
IEC 60384-
21/22
4.10
Preheated to a temperature of 80 °C to 140 °C and
maintained for 30 seconds to 60 seconds.
1. Temperature: 235± 5°C / Dipping time: 2 ± 0.5 s
2. Temperature: 245± 5°C / Dipping time: 3 ± 0.5 s
(lead free)
Depth of immersion: 10mm
The solder should cover over 95% of the
critical area of each termination
Rapid Change of
Temperature
4.11
Preconditioning;
150 +0/10 °C for 1 hour, then keep for
24 ± 1 hours at room temperature
5 cycles with following detail:
30 minutes at lower category temperature
30 minutes at upper category temperature
Recovery time 24 ± 2 hours
No visual damage
C/C
Class2:
X7R: ± 15%
D.F. meet initial specified value
Rins meet initial specified value
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
18
20
Product specification
X7R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Damp Heat
with Ur Load
IEC 60384-
21/22
4.13
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Damp heat test:
500 ± 12 hours at 40 ±2 °C;
90 to 95% R.H. 1.0 Ur applied
4. Recovery:
Class 2: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the
minimum value permitted, then after the other
measurements have been made the capacitor
shall be preconditioned according to “IEC 60384
4.1” and then the requirement shall be met.
No visual damage after recovery
<General Purpose series>
C/C
Class2:
X7R: ± 15%
D.F.
Class2:
X7R: 16V: 7%
25V: 5%
Rins
Class2:
X7R: 500 MΩ or Rins x Cr 25s
whichever is less
<High Capacitance series( 1uF) and
CC0402xRX7R9BB104>
C/C
Class2:
X7R: ± 20%
D.F.
Class2:
X7R: 2 x initial value max
Rins
Class2:
X7R: 500 MΩ or Rins x Cr 5s
whichever is less
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
19
20
Product specification
X7R
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Endurance
IEC 60384-
21/22
4.14
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer to initial spec C, D, IR
3. Endurance test:
Temperature: X7R: 125 °C
Specified stress voltage applied for 1,000 hours:
Applied 2.0 x Ur for general products*
Applied 1.5 x Ur for high cap. Products*
4. Recovery time: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum
value permitted, then after the other measurements
have been made the capacitor shall be preconditioned
according to “IEC 60384 4.1” and then the
requirement shall be met.
* General product (Applied 2.0 x Ur):
0201 10nF
0402 100nF
0603 470nF
0805, 1206, 1210 1uF;
* High cap product (Applied 1.5 x Ur):
0201 > 10nF
0402 > 100nF
0603 > 470nF
0805, 1206, 1210 > 1uF;
No visual damage
<General Purpose series>
C/C
Class2:
X7R: ± 15%
D.F.
Class2:
X7R: 16V: 7%
25V: 5%
Rins
Class2:
X7R: 1,000 MΩ or Rins x Cr 50s
whichever is less
<High Capacitance series>
C/C
Class 2:
X7R: ± 20%
D.F.
Class 2:
X7R: 2 x initial value max
Rins
Class 2:
X7R: 1,000 MΩ or Rins x Cr 10s
whichever is less
Voltage Proof
IEC 60384-
1
4.6
Specified stress voltage applied for 1~5 seconds
Ur 100 V: series applied 2.5 Ur
Charge/Discharge current is less than 50 mA
No breakdown or flashover
www.yageo.com
June 16, 2017 V.18
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
20
20
Product specification
X7R
REVISION HISTORY
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 18
May. 11th, 2017
- Add 1210/10uF/50V
Version 17
Mar. 7th, 2017
-
- 0805 L4 spec updated
- Dimension updated
Version 16
Dec. 7th, 2016
-
- Dimension updated
Version 15
Oct. 3rd, 2016
-
- Dimension updated, Soldering recommendation updated
Version 14
May 31st, 2016
-
- Dimension updated
Version 13
Dec. 30, 2015
-
- Dimension on 0603 and 1206 case size updated
Version 12
May 26, 2015
-
- 1210, 25V dissipation factor updated
Version 11
Jan. 06, 2015
-
- 0402, 100nF, 50V Dissipation factor (D.F.) updated.
Version 10
Jul. 08, 2014
-
- Dimension updated
Version 9
Aug. 19, 2013
-
- Dimension updated
Version 8
Oct. 13, 2011
-
- Dimension updated
- 50V Dissipation factor(D.F) updated
Version 7
Jan. 13, 2011
-
- Dimension updated
Version 6
Oct. 13, 2010
-
- Rated voltage of 0201 extend to 50 V
- Capacitance range of 0201 X7R 6.3V to 16V extend to 100 pF
- Capacitance range of 0805 X7R 10V extend to 10 µF
- Capacitance range of 0805 X7R 50V extend to 1 µF
- Capacitance range of 1210 X7R 10V extend to 22 µF
- Figures of impedance ESR updated
Version 5
Jul 27, 2010
-
- Dimension on 0603 and 1206 case size updated
- 16V to 25V Dissipation factor(D.F) updated
Version 4
Apr 21, 2010
-
- The statement of "Halogen Free" on the cover added
- Dimension updated
Version 3
Oct 26, 2009
-
- Capacitance range of 0402 X7R 25 V extend to 100 nF
- 16V Dissipation factor updated
Version 2
May 11, 2009
-
- Product range updated
Version 1
Apr 24, 2009
-
- Ordering code updated
Version 0
Apr 15, 2009
-
- New datasheet for general purpose and high capacitance X7R series with
RoHS compliant
- Replace the "6.3V to 50V" part of pdf files: X7R_10V_9, X7R_16V-to-
100V_9, X7R_16-to-500V_9, UP-X5R_X7R_HighCaps_6.3-to-25V_11,
UY-X5R_X7R_HighCaps_6.3-to-25V_11
- Combine 0201 from pdf files: UP-NP0X5RX7RY5V_0201_6.3-to-50V_2
and UY-NPOX5RX7RY5V_0201_6.3-to-50V_2
- Define global part number
- Description of "Halogen Free compliant" added
- Test method and procedure updated

Products

CAP CER 10000PF 25V X7R 0402
Cantidad disponible5707785
Precio por unidad0.1
CAP CER 10000PF 50V X7R 0402
Cantidad disponible4804227
Precio por unidad0.1
CAP CER 10000PF 16V X7R 0402
Cantidad disponible896591
Precio por unidad0.1
CAP CER 470PF 50V X7R 0402
Cantidad disponible1723998
Precio por unidad0.1
CAP CER 3300PF 50V X7R 0402
Cantidad disponible785308
Precio por unidad0.1
CAP CER 1000PF 50V X7R 0402
Cantidad disponible1102836
Precio por unidad0.1
CAP CER 10000PF 16V X7R 0201
Cantidad disponible522135
Precio por unidad0.1
CAP CER 0.1UF 16V X7R 0402
Cantidad disponible37533781
Precio por unidad0.1
CAP CER 0.1UF 25V X7R 0402
Cantidad disponible606615
Precio por unidad0.1
CAP CER 1000PF 50V X7R 0603
Cantidad disponible6275163
Precio por unidad0.1
CAP CER 10000PF 50V X7R 0603
Cantidad disponible8571149
Precio por unidad0.1
CAP CER 0.047UF 50V X7R 0603
Cantidad disponible405225
Precio por unidad0.11
CAP CER 10000PF 50V X7R 0805
Cantidad disponible8351638
Precio por unidad0.11
CAP CER 0.22UF 16V X7R 0603
Cantidad disponible959242
Precio por unidad0.12
CAP CER 0.1UF 25V X7R 0603
Cantidad disponible23289429
Precio por unidad0.12
CAP CER 0.1UF 50V X7R 0603
Cantidad disponible20480311
Precio por unidad0.12
CAP CER 0.1UF 16V X7R 0603
Cantidad disponible19001320
Precio por unidad0.12
CAP CER 2200PF 50V X7R 0805
Cantidad disponible248349
Precio por unidad0.13
CAP CER 4700PF 50V X7R 0805
Cantidad disponible102339
Precio por unidad0.13
CAP CER 0.1UF 50V X7R 0603
Cantidad disponible1065034
Precio por unidad0.14