AC Series, Automotive Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

DATA SHEET
THICK FILM CHIP RESISTORS
AUTOMOTIVE GRADE
AC series
±5%, ±1%, ±0.5%
Sizes 0201/0402/0603/0805/1206/
1210/1218/2010/2512
RoHS compliant & Halogen free
Product specification June 20, 2017 V.6
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
2
12
SERIES
AC
0201 to 2512
ORDERING INFORMATION - GLOBAL PART NUMBER
Part number is identified by the series name, size, tolerance, packaging
type, temperature coefficient, taping reel and resistance value.
SCOPE
This specification describes AC0201
to AC2512 chip resistors with lead-
free terminations made by thick film
process.
APPLICATIONS
All general purpose applications
Car electronics, industrial
application
FEATURES
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant
with J-STD-020D
Halogen free epoxy
RoHS compliant
- Products with lead-free
terminations meet RoHS
requirements
- Pb-glass contained in electrodes,
resistor element and glass are
exempted by RoHS
Reduce environmentally
hazardous waste
High component and equipment
reliability
The resistors are 100% performed
by automatic optical inspection
prior to taping.
ORDERING EXAMPLE
The ordering code for an AC0402
chip resistor, value 100 KΩ with
±1% tolerance, supplied in 7-inch
tape reel is: AC0402FR-07100KL.
NOTE
1. All our R-Chip products are RoHS
compliant and Halogen free. "LFP" of the
internal 2D reel label states "Lead-Free
Process".
2. On customized label, "LFP" or specific
symbol can be printed.
3. AC series with ±0.5% tolerance is also
available. For further information, please
contact sales.
Resistance rule of global part
number
Resistance coding
rule
Example
XRXX
(1 to 9.76Ω)
1R = 1Ω
1R5 = 1.5Ω
9R76 = 9.76Ω
XXRX
(10 to 97.6Ω)
10R = 10Ω
97R6 = 97.6Ω
XXXR
(100 to 976Ω)
100R = 100Ω
976R = 976Ω
XKXX
(1 to 9.76 KΩ)
1K = 1,000Ω
9K76 = 9760Ω
XMXX
(1 to 9.76 MΩ)
1M = 1,000,000Ω
9M76= 9,760,000Ω
XXMX
(10 MΩ)
10M = 10,000,000Ω
GLOBAL PART NUMBER
AC XXXX X X X XX XXXX L
(1) (2) (3) (4) (5) (6) (7)
(1) SIZE
0201/ 0402 / 0603 / 0805 / 1206 / 1210 / 1218 / 2010 / 2512
(2) TOLERANCE
D = ± 0.5%
F = ± 1%
J = ± 5% (for Jumper ordering, use code of J)
(3) PACKAGING TYPE
R = Paper taping reel
K = Embossed taping reel
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
= Base on spec
(5) TAPING REEL
07 = 7 inch dia. Reel
10 = 10 inch dia. Reel
13 = 13 inch dia. Reel 7W = 7 inch dia. Reel & 2 x standard power
(6) RESISTANCE VALUE
1Ω to 22 MΩ
There are 2~4 digits indicated the resistance value. Letter R/K/M is decimal point, no
need to mention the last zero after R/K/M, e.g.1K2, not 1K20.
Detailed coding rules of resistance are shown in the table of Resistance rule of
global part number.
(7) DEFAULT CODE
Letter L is the system default code for ordering only. (Note)
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
3
12
SERIES
AC
0201 to 2512
MARKING
AC0201 / AC0402
No marking
AC0603 / AC0805 / AC1206 / AC1210 / AC2010 / AC2512
E-24 series: 3 digits, ± 5%
First two digits for significant figure and 3rd digit for number of zeros
AC0603
E-24 series: 3 digits, ± 1% & ± 0.5%
One short bar under marking letter
E-96 series: 3 digits, ±1% & ± 0.5%
First two digits for E-96 marking rule and 3rd letter for number of zeros
AC0805 / AC1206 / AC1210 / AC2010 / AC2512
Both E-24 and E-96 series: 4 digits, ±1% & ±0.5%
First three digits for significant figure and 4th digit for number of zeros
AC1218
E-24 series: 3 digits, ± 5%
First two digits for significant figure and 3rd digit for number of zeros
Both E-24 and E-96 series: 4 digits, ±1% & ±0.5%
First three digits for significant figure and 4th digit for number of zeros
NOTE
For further marking information, please refer to data sheet Chip resistors marking. Marking of AC series is the same as RC series.
Fig. 5 Value = 10 KΩ
Fig. 1
Fig. 6 Value = 10 KΩ
Fig. 2 Value=10 KΩ
03
Fig. 3 Value = 24 Ω
0
Fig. 4 Value = 12.4 KΩ
Fig. 7 Value = 10 KΩ
00
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
4
12
SERIES
AC
0201 to 2512
overcoat
protective glass
resistive layer
(Jumper chip is a conductor)
inner electrode
termination(Ni/matte tin)
ceramic substrate
marking layer
inner electrode
YNSC088
Fig. 8_1 Chip resistor outlines
O
OU
UT
TL
LI
IN
NE
ES
S
CONSTRUCTION
The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at
each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass.
The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this
resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat. Size 0603 and
bigger is marked with the resistance value on top. Finally, the two external terminations (Ni / matte tin) are added, as
shown in Fig.8.
overcoat
protective glass
resistive layer
(Jumper chip is a conductor)
inner electrode
termination(Ni/matte tin)
ceramic substrate
marking layer
inner electrode
YNSC088_1
Fig. 8_2 AC2010/ 2512 double power chip resistor outlines
For dimension, please refer to Table 1
0603/0805/1206/1210/
2010/2512
AC1218
Side view for all type
AC0201/0402
Fig. 9 Chip resistor dimensions
TYPE
L (mm)
W (mm)
H (mm)
I1 (mm)
I2 (mm)
AC0201
0.60± 0.03
0.30± 0.03
0.23± 0.03
0.12± 0.05
0.15± 0.05
AC0402
1.00 ±0.05
0.50 ±0.05
0.32 ±0.05
0.20 ± 0.10
0.25 ±0.10
AC0603
1.60 ±0.10
0.80 ±0.10
0.45 ±0.10
0.25 ± 0.15
0.25 ±0.15
AC0805
2.00 ±0.10
1.25 ±0.10
0.50 ±0.10
0.35 ± 0.20
0.35 ±0.20
AC1206
3.10 ±0.10
1.60 ±0.10
0.55 ±0.10
0.45 ± 0.20
0.40 ± 0.20
AC1210
3.10 ±0.10
2.60 ±0.15
0.55 ±0.10
0.45 ±0.15
0.50 ±0.20
AC1218
3.10 ±0.10
4.60 ±0.10
0.55 ±0.10
0.45 ±0.20
0.40 ±0.20
AC2010
5.00 ±0.10
2.50 ±0.15
0.55 ±0.10
0.55 ±0.15
0.50 ±0.20
AC2512
6.35 ±0.10
3.10 ±0.15
0.55 ±0.10
0.60 ±0.20
0.50 ±0.20
Table 1 For outlines, please refer to Fig. 9
DIMENSIONS
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
5
12
SERIES
AC
0201 to 2512
TYPE
POWER
CHARACTERISTICS
Operating
Temperature
Range
Max.
Working
Voltage
Max.
Overload
Voltage
Dielectric
Withstanding
Voltage
Resistance
Range
Temperature
Coefficient
Jumper
Criteria
AC0201
1/20 W
55 °C to
155 °C
25V
50V
50V
5% (E24)
1Ω R 10MΩ
1% (E24/E96)
1Ω R 10MΩ
0.5% (E24/E96)
10Ω R 1MΩ
Jumper<50mΩ
1Ω R 10Ω
-100/+350ppm
10Ω < R 10M
± 200ppm
Rated Current
0.5A
Maximum
Current
1.0A
AC0402
1/16 W
55 °C to
155 °C
50V
100V
100V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
1A
Maximum
Current
2A
1/8W
55 °C to
155 °C
50V
100V
100V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
AC0603
1/10 W
55 °C to
155 °C
75V
150V
150V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
1A
Maximum
Current
2A
1/5 W
55 °C to
155 °C
75V
150V
150V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
ELECTRICAL CHARACTERISTICS
Table 2
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
6
12
SERIES
AC
0201 to 2512
TYPE
POWER
CHARACTERISTICS
Operating
Temperature
Range
Max.
Working
Voltage
Max.
Overload
Voltage
Dielectric
Withstanding
Voltage
Resistance
Range
Temperature
Coefficient
Jumper
Criteria
AC0805
1/8 W
55 °C to
155 °C
150V
300V
300V
5% (E24)
1Ω R 22 MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper < 50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
2A
Maximum
Current
5A
1/4 W
55 °C to
155 °C
150V
300V
300V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
AC1206
1/4 W
55 °C to
155 °C
200V
400V
500V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
2A
Maximum
Current
10A
1/2 W
55 °C to
155 °C
200V
400V
500V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
AC1210
1/2 W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
2A
Maximum
Current
10A
1 W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
7
12
SERIES
AC
0201 to 2512
TYPE
POWER
CHARACTERISTICS
Operating
Temperature
Range
Max.
Working
Voltage
Max.
Overload
Voltage
Dielectric
Withstanding
Voltage
Resistance
Range
Temperature
Coefficient
Jumper
Criteria
AC1218
1 W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 1MΩ
0.5%, 1% (E24/E96)
1Ω R 1MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 1MΩ
± 100ppm°C
Rated Current
6A
Maximum
Current
10A
1.5W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 1MΩ
0.5%, 1% (E24/E96)
1Ω R 1MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 1MΩ
± 100 ppm°C
AC2010
3/4 W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
2A
Maximum
Current
10A
1.25W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
AC2512
1 W
55 °C to
155 °C
200V
500V
500V
5% (E24)
1Ω R 22MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
Jumper<50mΩ
1Ω R 10Ω
± 200ppm°C
10Ω < R 10MΩ
± 100ppm°C
10MΩ < R 22MΩ
± 200ppm°C
Rated Current
2A
Maximum
Current
10A
2 W
55 °C to
155 °C
200V
400V
500V
5% (E24)
1Ω R 10MΩ
0.5%, 1% (E24/E96)
1Ω R 10MΩ
1Ω R 10Ω
± 200 ppm°C
10Ω < R 10MΩ
± 100 ppm°C
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
8
12
SERIES
AC
0201 to 2512
FUNCTIONAL DESCRIPTION
O
OP
PE
ER
RA
AT
TI
IN
NG
G
T
TE
EM
MP
PE
ER
RA
AT
TU
UR
RE
E
R
RA
AN
NG
GE
E
Range: 55 °C to +155 °C
P
PO
OW
WE
ER
R
R
RA
AT
TI
IN
NG
G
Each type rated power at 70 °C:
AC0201=1/20W (0.05W)
AC0402=1/16W (0.0625W); 1/8W (0.125W)
AC0603=1/10W (0.1W); 1/5W (0.2W)
AC0805=1/8W (0.125W); 1/4 W(0.25 W)
AC1206=1/4W (0.25W); 1/2 W (0.5 W)
AC1210=1/2W (0.5W); 1W
AC1218=1W; 1.5W
AC2010=3/4W (0.75W); 1.25W
AC2512=1 W; 2W
RATED VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by
the following formula:
V =
)PxR(
Or Maximum working voltage whichever is less
Where
V = Continuous rated DC or AC (rms) working
voltage (V)
P = Rated power (W)
R = Resistance value (Ω)
Fig. 10 Maximum dissipation (Pmax) in percentage of rated power
as a function of the operating ambient temperature (Tamb)
FOOTPRINT AND SOLDERING PROFILES
Recommended footprint and soldering profiles of AC-series is the same as RC-series. Please refer to data sheet
Chip resistors mounting.
RESISTANCE
RANGE
TEMPERATURE COEFFICIENT OF RESISTANCE
PT040
2
100 MΩ TO 910 MΩ
100 mΩ to 910 mΩ
± 200 ppm/°C
PT060
3
± 200 ppm/°C
PT080
5
± 200 ppm/°C
PT120
6
100 mΩ
> 100 mΩ
PT201
0
± 100 ppm/°C
±75 ppmC
PT251
2
± 100 ppm/°C
±75 ppm/°C
PACKING STYLE
REEL
DIMENSION
AC0201
AC0402
AC0603
AC0805
AC1206
AC1210
AC1218
AC2010
AC2512
Paper taping reel (R)
7" (178 mm)
10,000
10,000
5,000
5,000
5,000
5,000
---
---
---
10" (254 mm)
20,000
20,000
10,000
10,000
10,000
10,000
---
---
---
13" (330 mm)
50,000
50,000
20,000
20,000
20,000
20,000
---
---
---
Embossed taping reel (K)
7" (178 mm)
---
---
---
---
---
---
4,000
4,000
4,000
NOTE
1. For paper/embossed tape and reel specifications/dimensions, please refer to data sheet “Chip resistors packing”.
PACKING STYLE AND PACKAGING QUANTITY
Table 3 Packing style and packaging quantity
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
9
12
SERIES
AC
0201 to 2512
TESTS AND REQUIREMENTS
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
High Temperature
Exposure
AEC-Q200 Test 3
MIL-STD-202 Method 108
1,000 hours at TA = 155 °C, unpowered
± (1.0%+0.05) for D/F tol
± (2.0%+0.05) for J tol
<50 m for Jumper
Moisture
Resistance
AEC-Q200 Test 6
MIL-STD-202 Method 106
Each temperature / humidity cycle is defined at
8 hours (method 106F), 3 cycles / 24 hours for
10d. with 25 °C / 65 °C 95% R.H, without steps
7a & 7b, unpowered
± (0.5%+0.05) for D/F tol
± (2.0%+0.05) for J tol
<100 m for Jumper
Biased
Humidity
AEC-Q200 Test 7
MIL-STD-202 Method 103
1,000 hours; 85 °C / 85% RH
10% of operating power
Measurement at 24± 4 hours after test conclusion.
± (1.0%+0.05) for D/F tol
± (3.0%+0.05) for J tol
<100 m for Jumper
Operational Life
AEC-Q200 Test 8
MIL-STD-202 Method 108
1,000 hours at 125 °C, derated voltage applied for
1.5 hours on, 0.5 hour off, still-air required
± (1.0%+0.05) for D/F tol
± (3.0%+0.05) for J tol
<100 m for Jumper
Resistance to
Soldering Heat
AEC-Q200 Test 15
MIL-STD-202 Method 210
Condition B, no pre-heat of samples
Lead-free solder, 26 5 °C, 10± 1 seconds
immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
± (0.5%+0.05) for D/F tol
± (1.0%+0.05) for J tol
<50 m for Jumper
No visible damage
Thermal Shock
AEC-Q200 Test 16
MIL-STD-202 Method 107
-55/+125 °C
Number of cycles is 300. Devices mounted
Maximum transfer time is 20 seconds.
Dwell time is 15 minutes. Air Air
± (0.5%+0.05) for D/F tol
± (1.0%+0.05) for J tol
<50 m for Jumper
ESD
AEC-Q200 Test 17
AEC-Q200-002
Human Body Model,
1 pos. + 1 neg. discharges
0201: 500V
0402/0603: 1KV
0805 and above: 2KV
± (3.0%+0.05 )
<50 m for Jumper
Table 4 Test condition, procedure and requirements
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
10
12
SERIES
AC
0201 to 2512
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Solderability
- Wetting
AEC-Q200 Test 18
J-STD-002
Electrical Test not required Magnification 50X
SMD conditions:
(a) Method B, aging 4 hours at 155 °C dry heat,
dipping at 235± 3 °C for 5± 0.5 seconds.
(b) Method B, steam aging 8 hours, dipping at
215± 3 °C for 5± 0.5 seconds.
(c) Method D, steam aging 8 hours, dipping at
260± 3 °C for 7± 0.5 seconds.
Well tinned (95% covered)
No visible damage
Board Flex
AEC-Q200 Test 21
AEC-Q200-005
Chips mounted on a 90mm glass epoxy resin
PCB (FR4)
Bending for 0201/0402: 5 mm
0603/0805: 3 mm
1206 and above: 2 mm
Holding time: minimum 60 seconds
± (1.0%+0.05)
<50 m for Jumper
Temperature
Coefficient of
Resistance (T.C.R.)
MIL-STD-202 Method 304
At +25/55 °C and +25/+125 °C
Refer to table 2
Formula:
T.C.R= ------------------------- × 106 (ppm/°C)
Where
t1=+25 °C or specified room temperature
t2=55 °C or +125 °C test temperature
R1=resistance at reference temperature in ohms
R2=resistance at test temperature in ohms
Short Time
Overload
IEC60115-1 4.13
2.5 times of rated voltage or maximum
overload voltage whichever is less for 5 sec
at room temperature
± (1.0%+0.05) for D/F tol
± (2.0%+0.05) for J tol
<50 m for Jumper
FOS
ASTM-B-809-95
Sulfur (saturated vapor) 500 hours, 60± 2,
unpowered
± ( 1.0%+0.05)
R2R1
R1(t2t1)
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
11
12
SERIES
AC
0201 to 2512
REVISION HISTORY
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 6
May 31, 2017
-
- Add 10" packing
Version 5
Dec. 07, 2015
-
- Add in AC double power
Version 4
May 25, 2015
-
- Remove 7D packing
- Extend resistance range
- Add in AC0201
- Update FOS test and requirements
Version 3
Feb 13, 2014
-
- Feature description updated
- add ± 0.5%
- delete 10" taping reel
Version 2
Feb. 10, 2012
-
- Jumper criteria added
- AC1218 marking and outline figure updated
Version 1
Feb. 01, 2011
-
- Case size 1210, 1218, 2010, 2512 extended
- Test method and procedure updated
- Packing style of 7D added
Version 0
Nov. 10, 2010
-
- First issue of this specification
Chip Resistor Surface Mount
www.yageo.com
Jun. 20, 2017 V.6
Product specification
12
12
SERIES
AC
0201 to 2512
LEGAL DISCLAIMER
Yageo, its distributors and agents (collectively, Yageo ), hereby disclaims any and all liabilities for any errors,
inaccuracies or incompleteness contained in any product related information, including but not limited to
product specifications, datasheets, pictures and/or graphics. Yageo may make changes, mod ifications and/or
improvements to product related information at any time and without notice.
Yageo makes no representation, warranty, and/or guarantee about the fitness of its products for any particular
purpose or the continuing production of any of its products. To the maximum extent permitted by law, Yageo
disclaims (i) any and all liability arising out of the application or use of any Yageo product, (ii) any and all
liability, including without limitation special, consequential or incidental damages, and (iii) any and all implied
warranties, including warranties of fitness for a particular purpose, non -infringement and merchantability.
Yageo statements regarding the suitability of products for certain types of applications are based on Yageos
knowledge of typical operating conditions for such types of applications in a generic nature. Such statements
are neither binding statements of Yageo nor intended to constitute any warranty concerning the suitability for a
specific customer application or use. They are intended for use only by customers with requisite knowledge and
experience for determining whether Yageo products are the correct products for their application or use. In
addition, unpredicatable and isolated cases of product failure may st ill occur, therefore, customer application or
use of Yageo products which requires higher degree of reliability or safety, shall employ additional protective
safeguard measures to ensure that product failure would not result in personal injury or property damage.
Yageo products are not designed for application or use in medical, life -saving, or life-sustaining devices or for
any other application or use in which the failure of Yageo products could result in personal injury or death.
Customers using or selling Yageo products not expressly indicated for above-mentioned purposes shall do so at
their own risk and agree to fully indemnify Yageo and hold Yageo harmless.
Information provided here is intended to indicate product specifications only. Yageo reserves all the rights for
revising this content without further notification, as long as products are unchanged. Any product change will
be announced by PCN.

Products

RES SMD 147 OHM 1% 1W 2512
Cantidad disponible30253
Precio por unidad0.54
RES SMD 0 OHM JUMPER 1/16W 0402
Cantidad disponible4120949
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/10W 0603
Cantidad disponible421956
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/10W 0603
Cantidad disponible192272
Precio por unidad0.1
RES SMD 10K OHM 5% 1/20W 0201
Cantidad disponible158671
Precio por unidad0.1
RES SMD 100K OHM 5% 1/20W 0201
Cantidad disponible68058
Precio por unidad0.1
RES SMD 1K OHM 5% 1/20W 0201
Cantidad disponible60967
Precio por unidad0.1
RES SMD 1M OHM 5% 1/20W 0201
Cantidad disponible69810
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/20W 0201
Cantidad disponible45498
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/8W 0805
Cantidad disponible218636
Precio por unidad0.1
RES SMD 4.75K OHM 1% 1/20W 0201
Cantidad disponible326059
Precio por unidad0.1
RES SMD 100K OHM 1% 1/20W 0201
Cantidad disponible299328
Precio por unidad0.1
RES SMD 1K OHM 1% 1/20W 0201
Cantidad disponible172054
Precio por unidad0.1
RES SMD 20K OHM 1% 1/20W 0201
Cantidad disponible151031
Precio por unidad0.1
RES SMD 33 OHM 1% 1/20W 0201
Cantidad disponible133620
Precio por unidad0.1
RES SMD 100 OHM 1% 1/20W 0201
Cantidad disponible108708
Precio por unidad0.1
RES SMD 150 OHM 1% 1/20W 0201
Cantidad disponible105217
Precio por unidad0.1
RES SMD 330 OHM 1% 1/20W 0201
Cantidad disponible109615
Precio por unidad0.1
RES SMD 22K OHM 1% 1/20W 0201
Cantidad disponible72035
Precio por unidad0.1
RES SMD 499 OHM 1% 1/20W 0201
Cantidad disponible71038
Precio por unidad0.1