USD

EMCO C Series Datasheet

XP Power

View All Related Products | Download PDF Datasheet

Datasheet

MODEL OUTPUT
VOLTAGE
MAXIMUM
OUTPUT
CURRENT*1
C01 0 to 100V 0 to 10mA
C02 0 to 200V 0 to 5mA
C03 0 to 300V 0 to 3.3mA
C05 0 to 500V 0 to 2mA
C06 0 to 600V 0 to 1.67mA
C10 0 to 1kV 0 to 1mA
C12 0 to 1.25kV 0 to 1mA
C15 0 to 1.5kV 0 to 0.67mA
C20 0 to 2kV 0 to 0.5mA
C25 0 to 2.5kV 0 to 0.4mA
C30 0 to 3kV 0 to 0.33mA
C40 0 to 4kV 0 to 0.25mA
C50 0 to 5kV 0 to 0.2mA
C60 0 to 6kV 0 to 0.166mA
C80 0 to 8kV 0 to 0.125mA
4711CR02WWW.XPPOWER.COM PAGE 1
100V to 8kV at 1W
PRODUCT DESCRIPTION
Complete List of Models on page 2
Proven
Reliability
FEATURES
APPLICATIONS
OPTIONS
PRODUCT DESCRIPTION
PRODUCT SELECTION TABLE
Photomultiplier Tubes
Solid State Detectors
Electrophoresis
Piezo Devices
Capacitor Charging
EO Lenses
• Flying Lead: Available for Models C01 through C15 (FL Suffix)
Miniature, well-regulated high voltage power supplies provide clean
and reliable high voltage in a shielded, PC-mount package. Featuring
precision 0 to 100% programmability and very low ripple and EMI/
RFI, these cost-effective power supplies are ideal for integration into
compact, sensitive equipment. For 10kV output, see the CB Series.
• Regulated
• Low-Noise, Quasi-Sinewave Oscillator
• Miniature Size
• 0 to 100% Programmable Output
• High Stability: <50ppm/°C (Typical)
• Wide Input Voltage Range: 11.5 to 16V
• Very Low EMI/RFI
• High Reliability: MTBF >2.6 Million Hours per Bellcore TR-332
(Model C10)
• Steel Case with Isolated Case Ground
• Sealed to Withstand Immersion Cleaning Process
• External Gain Adjust for Calibration
• RoHS Compliant
• UL Recognized
Programming Voltage vs Output Voltage
0
10
20
30
40
50
60
70
80
90
100
020 40 60 80 100
Programming Voltage (0 to 100%)
Output Voltage (0 to 100%)
E139109
NOW
UL RECOGNIZED
C SERIES
MINIATURE, REGULATED HIGH VOLTAGE DC TO DC CONVERTERS
OUTPUT VOLTAGE
(POSITIVE OR NEGA
TIVE)
MODEL
MAXIMUM
OUTPUT
CURRENT*
1
RIPPLE
P-P
FULL-LOAD*3
REGULATION
FREQUENCY*
3
LOAD
0 TO 100%
*3
LINE
11.5 TO 16.0V
*3
0 to +100V C01 0 to 10mA <0.75 % <0.1% <0.1 % 200 - 250kHz
0 to +200V C02 0 to 5mA <0.05 % <0.1% <0.1 % 250 - 350kHz
0 to -200V C02N 0 to 5mA <0.05 % <0.1 % <1 % 75 - 150kHz
0 to +300V C03 0 to 3.3mA <0.03 % <0.1 % <0.1 % 200 - 300kHz
0 to +500V C05 0 to 2mA <0.004 % <0.07 % <0.1 % 250 - 350kHz
0 to -500V C05N 0 to 2mA <0.005 % <0.5 % <0.5 % 200 - 350kHz
0 to +600V C06 0 to 1.67mA <0.003 % <0.1 % <0.1 % 250 - 300kHz
0 to -600V C06N 0 to 1.67mA <0.003 % <0.75 % <0.75 % 125 - 300kHz
0 to +1,000V C10 0 to 1mA <0.005 % <0.3 % <0.3 % 200 - 250kHz
0 to -1,000V C10N 0 to 1mA <0.002 % <0.5 % <0.3 % 100 - 125kHz
0 to +1,250V C12 0 to 1mA <0.004 % <0.1 % <0.1 % 200 - 250kHz
0 to -1,250V C12N 0 to 1mA <0.003 % <0.175 % <0.1% 100 - 125kHz
0 to +1,500V C15 0 to 0.67mA <0.002 % <0.1 % <0.1 % 100 - 125kHz
0 to -1,500V C15N 0 to 0.67mA <0.002 % <0.2 % <0.2 % 75 - 100kHz
0 to +2,000V C20 0 to 0.5mA <0.002 % <0.15 % <0.1 % 75 - 100kHz
0 to -2,000V C20N 0 to 0.5mA <0.002 % <0.15% <0.1 % 75 - 100kHz
0 to +2,500V C25 0 to 0.4mA <0.1 % <0.3 % <0.2 % 125 - 150kHz
0 to -2,500V C25N 0 to 0.4mA <0.2 % <0.5 % <0.2 % 125 - 150kHz
0 to +3,000V C30 0 to 0.33mA <0.1 % <0.3 % <0.05 % 75 - 100kHz
0 to -3,000V C30N 0 to 0.33mA <0.2 % <0.3 % <0.075 % 75 - 100kHz
0 to +4,000V C40 0 to 0.25mA <0.1 % <0.25 % <0.2 % 50 - 125kHz
0 to -4,000V C40N 0 to 0.25mA <0.1 % <0.2 % <0.1 % 75 - 150kHz
0 to +5,000V C50 0 to 0.2mA <0.1% <0.35% <0.1% 75 - 150kHz
0 to -5,000V C50N 0 to 0.20mA <0.1 % <0.25% <0.1% 125 - 175kHz
0 to +6,000V C60 0 to 0.166mA <0.1 % <0.25% <0.1 % 125 - 175kHz
0 to -6,000V C60N 0 to 0.166mA <0.1 % <0.25% <0.15 % 125 - 175kHz
0 to +8,000V C80 0 to 0.125mA <0.2 % <0.75% <0.15 % 100 - 150kHz
0 to -8,000V C80N 0 to 0.125mA <0.2 % <0.75% <0.25 % 100 - 150kHz
4711CR02WWW.XPPOWER.COM PAGE 2
C SERIES
ELECTRICAL SPECIFICATIONS*2 C01 - C80 (100V to 8kV)
PARAMETER VALUE
INPUT VOLTAGE +11.5 to +16V
INPUT CURRENT <100mA, NO LOAD
<250mA, FULL LOAD
INPUT CAPACITANCE 440uF LOW ESR
PROGRAMMING VOLTAGE 0 to +5V, <100uA
RESPONSE TIME <250msec (FULL LOAD, FULL-SCALE RESPONSE)
SETPOINT ACCURACY*6 +/-1%
GAIN ADJUST*6 5 to 10%
LINEARITY*6 <1% (15% to 100% Vout)
STABILITY
<0.01% / HOUR
TEMPCO <50PPM / °C*3
THERMAL SHOCK LIMIT 1°C / 10 SECONDS
OPERATING TEMPERATURE -10 to +60°C*5 (CASE)
STORAGE TEMPERATURE -20 to +90°C
4711CR02WWW.XPPOWER.COM PAGE 3
The C Series is a line of miniature, regulated high voltage power sup-
plies. Each model is programmed from 0 to 100% of rated output via a 0
to +5 volt, DAC-compatible, high-impedance programming input voltage.
Temperature drift is typically less than 50ppm/°C. These modules exhibit
very low ripple, noise, and EMI/RFI by utilizing a quasi-sinewave oscillator,
shielded transformer, excellent filtering techniques and an isolated steel
enclosure featuring a separate grounding pin. An externally accessible
potentiometer provides adjustable gain trim, allowing for individual calibration
of units. A proprietary encapsulation process and a custom 94V-0 listed,
high-performance formula are used to achieve excellent high voltage and
thermal properties. Positive and negative outputs are standard.
Also available with the C Series are the CM Series adapter kits. For more
details, refer to pages 10 and 11.
DETAILED PRODUCT DESCRIPTION
C SERIES
ELECTRICAL SPECIFICATIONS*2 C01 - C80 (100V to 8kV)
HIGH
VOLTAGE
1.11
(28.19)
1.40 (35.56)
PC PINS
0.031 (.79) DIA
5 PLACES
0.20 (5.08)
0.50
(12.70)
GAIN
ADJUST
43
15
2
BOTTOM
VIEW
TOP VIEW
0
0
0.100 (2.54)
0.500 (12.7)
0.350 (8.89)
0.100 (2.54)
0.34 (8.64)
0.09 (2.29)
0.250 (6.35)
0.65 (16.51)
0.45
(11.43)
43
1
2
5
RECOMMENDED
HOLE & PAD SIZE:
ø0.052 & ø0.082
5 PLACES
ø0.187 (4.75) MIN
FOR POT ACCESS
0
0
0.250
(6.35)
0.100
(2.54)
0.500 (12.7)
0.350 (8.89)
0.100 (2.54)
0.34 (8.64)
0.09
(2.29)
0.65 (16.51)
0.45
(11.43)
0.700
(17.78)
0.700 (17.78)
TOP VIEW
RECOMMENDED
PCB LAYOUT
4711CR02WWW.XPPOWER.COM PAGE 4
PIN # FUNCTION
1 (+) INPUT
2 GROUND
3 PROGRAMMING VOLTAGE
4 HV OUT
5 CASE GROUND*4
PARAMETER VALUE
WEIGHT 1.1 OUNCES (31.0 GRAMS)
VOLUME 0.77 CUBIC INCHES (12.62 CUBIC CENTIMETERS)
DIMENSIONS
1.40L (35.56L) x 1.11W (28.19W) x 0.50H (12.70H)
CASE MATERIAL ZINC PLATED STEEL
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
MECHANICAL SPECIFICATIONS C01 to C20 (100V to 2kV)
C SERIES
4711CR02WWW.XPPOWER.COM PAGE 5
MECHANICAL SPECIFICATIONS C25 to C40 (2.5kV to 4kV)
1.11
(28.19)
PC PINS
0.031 (.79) DIA
5 PLACES
0.20 (5.08)
0.50
(12.70)
GAIN
ADJUST
43
15
2
BOTTOM
VIEW
TOP VIEW
0
0
0.100 (2.54)
0.500 (12.70)
0.350 (8.89)
0.32 (8.13)
0.10 (2.54)
0.250 (6.35)
0.65 (16.51)
0.45
(11.43)
RECOMMENDED
HOLE & PAD SIZE:
0.052 &
øø0.082
5 PLACES
1.000 (25.4)
1.75 (44.45)
0
0
0.100 (2.54)
0.500 (12.70)
0.350 (8.89)
0.32 (8.13)
0.250 (6.35)
0.65 (16.51)
0.45
(11.43)
1.000
(25.4)
43
2
15
0.10 (2.54)
0.150 (3.81)
0.150 (3.81)
0.187 (4.75) MIN
FOR POT ACCESS
TOP VIEW
RECOMMENDED
PCB LAYOUT
ø
HIGH
VOLTAGE
PIN # FUNCTION
1 (+) INPUT
2 GROUND
3 PROGRAMMING VOLTAGE
4 HV OUT
5 CASE GROUND*4
PARAMETER VALUE
WEIGHT 1.3 OUNCES (36.8 GRAMS)
VOLUME 0.96 CUBIC INCHES (15.77 CUBIC CENTIMETERS)
DIMENSIONS
1.75L (44.45L) x 1.11W (28.19W) x 0.50H (12.70H)
CASE MATERIAL ZINC PLATED STEEL
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
C SERIES
4711CR02WWW.XPPOWER.COM PAGE 6
0.30 (7.62)
0.55 (14.10)
2.10 (53.34)
10.00 ±1.00
(254.0 ± 25.4)
0.20 (5.08)
0.025
(.64)
0.50 (12.70)
5X ø 0.040 (1.02)
P.C. PIN
0
0
0.500 (12.7)
0.350 (8.89)
0.850 (21.59)
0.250 (6.35)
0.500 (12.70)
0.100 (2.54)
1.15 (29.21)
0.10 (2.54)
1.11
(28.19)
1.20 (30.48)
HV OUTPUT LEAD
(#22AWG 20KV
SILICONE)
GAIN
ADJUST
1
5
2
4
3
(HV OUTPUT LEAD)
TOP VIEW
BOTTOM
VIEW
0.20 (5.08)
0.30 (7.62)
1.200 (30.48)
0.10 (2.54)
1.150 (29.21)
0.100 (2.54)
0.500 (12.70)
0.250 (6.35)
0.850 (21.59)
0.500 (12.70)
0
0
4
3
1
5
2
TOP VIEW
0.65 (16.51)
0.18 (4.57)
ø0.187 (4.75) MIN
FOR POT ACCESS
RECOMMENDED
PCB LAYOUT
0.18 (4.57)
0.350 (8.89)
2.60 (66.04)
2.350 (59.69)
0.13 (3.18) ø.104 (2.64)
#2/M2 CLEARANCE
FOR MOUNTING
2 PLACES
RECOMMENDED
HOLE & PAD SIZE:
ø 0.052 (1.32) &
ø 0.090 (2.29)
5 PLACES
HIGH
VOLTAGE
PIN # FUNCTION
1 (+) INPUT
2 GROUND
3 PROGRAMMING VOLTAGE
4 HV RETURN
5 CASE GROUND
LEAD HV OUT
PARAMETER VALUE
WEIGHT 1.8 OUNCES (50.9 GRAMS)
VOLUME 1.16 CUBIC INCHES (18.93 CUBIC CENTIMETERS)
DIMENSIONS
2.10L (53.34L) x 1.11W (28.19W) x 0.50H (12.70H)
CASE MATERIAL ZINC PLATED STEEL
C SERIES
MECHANICAL SPECIFICATIONS C50 to C60 (5kV to 6kV)
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
4711CR02WWW.XPPOWER.COM PAGE 7
2.750 (82.55)
2.50 (76.20)
1.25
(31.75)
0.13 (3.18)
0.60 (15.24)
0.63 (15.88)
3.00 (88.90)
0
0
0.350 (8.89)
0.500 (12.70)
0.850 (21.59)
0.500 (12.70)
0.100 (2.54)
0.250 (6.35)
0.18 (4.57)
0.10 (2.54)
GAIN
ADJUST
ø.104 (2.64)
#2/M2 CLEARANCE
FOR MOUNTING
2 PLACES
0.30 (7.62)
10.00 ±1.00
(254.0 ± 25.4)
0.20 (5.08)
(HV OUTPUT LEAD)
0.35 (8.89)
0.25 (6.35)
0.025
(.64)
HV OUTPUT LEAD
(#22AWG 20KV
SILICONE)
1.60 (40.64)
1.15 (29.21)
5X ø 0.040 (1.02)
P.C. PIN
TOP VIEW
BOTTOM
VIEW
2
5
1
4
3
0
0
0.350 (8.89)
0.850 (21.59)
0.500 (12.70)
0.100 (2.54)
0.250 (6.35)
0.18 (4.57)
0.10 (2.54)
1.600 (40.64)
1.150 (29.21)
4
3
5
1
2
0.187 (4.75) MIN
FOR POT ACCESS
0.500 (12.70)
RECOMMENDED
HOLE & PAD SIZE:
ø 0.052 (1.32) &
ø 0.090 (2.29)
5 PLACES
TOP VIEW
RECOMMENDED
PCB LAYOUT
0.73 (5.84)
HIGH
VOLTAGE
PIN # FUNCTION
1 (+) INPUT
2 GROUND
3 PROGRAMMING VOLTAGE
4 HV RETURN
5 CASE GROUND
LEAD HV OUT
PARAMETER VALUE
WEIGHT 2.0 OUNCES (56.6 GRAMS)
VOLUME 1.88 CUBIC INCHES (30.73 CUBIC CENTIMETERS)
DIMENSIONS
2.50L (76.20L) x 1.25W (31.75W) x 0.60H (15.24H)
CASE MATERIAL ZINC PLATED STEEL
C SERIES
MECHANICAL SPECIFICATIONS C80 (8kV)
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
4711CR02WWW.XPPOWER.COM PAGE 8
C SERIES
APPLICATION NOTES
4711CR02WWW.XPPOWER.COM PAGE 9
PRODUCT DESCRIPTIONPRODUCT DESCRIPTION
Onboard Potentiometer: connect pins 7 to 4 and 8 to 3, turn
potentiometer to adjust high voltage.
OR
Remote Potentiometer: connect wiper arm to pin 3, other sides
to pins 4 and 2.
OR
Remote Analog Signal: apply programming voltage to pin 3,
return to pin 2.
PROGRAMMING INSTRUCTIONS
15S SUB-MIN 'D'
RECEPTACLE
AMP # 747909-2
1.80
(45.72)
SOLDER
CUP SIDE
1
15
8
15P SUB MIN-D
PLUG (MALE)
AMP # 747841-4
.05 (1.27)
THICK
.50
(12.7)
3.83 (97.28)
.90 (22.86)
1.33
(33.78)
SHV
MATING
CONNECTOR
5.00 (127.00)
1.312
(33.32)
.82 (20.83)
2.33
(59.18)
ADJUST
GAIN
2.200 (55.88)
ANODIZED
ALUMINUM
MOUNTING PLATE
#4-40 MTG HOLE
4 PLACES
.25 (6.35)
1.300
(33.02)
SHV
CONNECTOR
OUTPUT
1
15
9
8
1
15
8
1
815
MTG HARDWARE
SUPPLIED
TOP VIEW
These adapters provide convenient prototyping and evaluation during
system development and integration. They allow C Series modules to
be mounted to a chassis instead of designed into a PC board.
Extra filtering on the input and output improves performance. A schottky
diode on the input provides reverse polarity protection. Input connector
is via a 15P SUB MIN-D plug (mate supplied) and output is via an SHV
style coaxial connector (mate supplied).
ORDERING INFORMATION:
Please note when ordering a CM3 the C Series is not included and must
be ordered separately.
C SERIES
CM3: MODELS C25, C25N, C30, C30N, C40 and C40N
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
4711CR02WWW.XPPOWER.COM PAGE 10
HIGH
VOLTAGE
1.80
(45.72)
15S SUB-MIN 'D'
RECEPTACLE
AMP # 747909-2
SOLDER
CUP SIDE
9
1
815
MTG HARDWARE
SUPPLIED
ADJUST
GAIN
15P SUB MIN-D
PLUG (MALE)
AMP # 747841-4
6.77 (171.96)
LGH
MATING
CONNECTOR
.50
(12.7)
.05 (1.27)
THICK
5.25 (133.35)
.75 (19.05)
1.40 (35.56)
3.80 (96.52)
1.312
(33.32)
.85 (21.59)
3.700 (93.98)
1.30
(33.02)
.24 (6.09)
1.312
(33.32)
ANODIZED
ALUMINUM
MOUNTING PLATE
#4-40 MTG HOLE
4 PLACES
LGH
CONNECTOR
OUTPUT
TOP VIEW
PRODUCT DESCRIPTIONPRODUCT DESCRIPTION PROGRAMMING INSTRUCTIONS
These adapters provide convenient prototyping and evaluation during
system development and integration. They allow C Series modules to
be mounted to a chassis instead of designed into a PC board.
Extra filtering on the input and output improves performance. A schottky
diode on the input provides reverse polarity protection. Input connector
is via a 15P SUB MIN-D plug (mate supplied) and output is via an LGH
style coaxial connector (mate supplied).
ORDERING INFORMATION:
Please note when ordering a CM4 the C Series is not included and must
be ordered separately.
Onboard Potentiometer: connect pins 7 to 4 and 8 to 3, turn
potentiometer to adjust high voltage.
OR
Remote Potentiometer: connect wiper arm to pin 3, other sides
to pins 4 and 2.
OR
Remote Analog Signal: apply programming voltage to pin 3,
return to pin 2.
C SERIES
CM4: MODELS C50, C50N, C60, C60N, C80 and C80N
Dimensions are in inches (metric equivalents are in parentheses)
Dimensional tolerances: .xx +/- 0.02 (0.51mm)
.xxx +/- 0.005 (0.127mm)
4711CR02WWW.XPPOWER.COM PAGE 11
HOW TO ORDER
Model
Output Voltage (See Table)
EXAMPLE: C10N (C-Series, 10 - Output Voltage, N - Negative, FL - Flying Lead (Optional)
PART NUMBER SELECTOR:
Model Number:
C 10 N FL
Flying Lead (Optional) (Blank or FL)
Polarity Designator (Blank or N)
C SERIES
BLOCK DIAGRAM
* Notes:
1. At maximum rated output voltage.
2. Specifications after 1 hour warm-up, full load, at 25°C unless otherwise indicated.
3. Typical performance
4. All grounds internally connected except case. There should not be more than 50 volts potential between the case ground (pin 5) and the circuit ground (pins 3 and 8). Isolated case assists low-noise
design efforts. Case pin must be connected to ground for proper operation.
5. Proper thermal management techniques are required to maintain safe case temperature at maximum power output.
6. SET-POINT ACCURACY refers to the ability of the unit to accurately deliver the voltage intended by the applied programming. The resultant output voltage will be within +/-1% of that programmed.
GAIN ADJUSTMENT refers to the ability to alter the gain of the circuit to bring the resultant output voltage to the programmed set point. This is intended to allow compensation for set-point accuracy error.
LINEARITY refers to how much the transfer function can deviate from a straight line in the absence of any set-point error.
XP-EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP-EMCO standard product models are not recommended for “copy-exact” applications
or any other application restricting product changes. “Copy-exact” options are available. Please contact an XP-EMCO sales representative for more details.

Products

DC DC CONVERTER 200V 1W
Cantidad disponible146
Precio por unidad181.13
DC DC CONVERTER 600V 1W
Cantidad disponible57
Precio por unidad198.03
DC DC CONVERTER 1250V 1W
Cantidad disponible82
Precio por unidad211.31
DC DC CONVERTER 1000V 1W
Cantidad disponible53
Precio por unidad211.31
DC DC CONVERTER 3000V 1W
Cantidad disponible43
Precio por unidad326.03
DC DC CONVERTER 4000V 1W
Cantidad disponible82
Precio por unidad339.31
DC DC CONVERTER -5000V 1W
Cantidad disponible32
Precio por unidad379.16
DC DC CONVERTER 2000V 1W
Cantidad disponible63
Precio por unidad251.16
DC DC CONVERTER -8000V 1W
Cantidad disponible28
Precio por unidad412.97
DC DC CONVERTER 500V 1W
Cantidad disponible75
Precio por unidad198.03
DC DC CONVERTER -200V 1W
Cantidad disponible19
Precio por unidad181.13
DC DC CONVERTER -4000V 1W
Cantidad disponible23
Precio por unidad339.31
DC DC CONVERTER -1500V 1W
Cantidad disponible21
Precio por unidad251.16
DC DC CONVERTER 8000V 1W
Cantidad disponible4
Precio por unidad412.97
DC DC CONVERTER 300V 1W
Cantidad disponible10
Precio por unidad181.13
DC DC CONVERTER 2500V 1W
Cantidad disponible10
Precio por unidad313.95
DC DC CONVERTER -6000V 1W
Cantidad disponible3
Precio por unidad379.16
EVALUATION BOARD C SERIES
Cantidad disponible19
Precio por unidad184.75
DC DC CONVERTER -1000V 1W
Cantidad disponible0
Precio por unidad211.31
DC DC CONVERTER 5000V 1W
Cantidad disponible0
Precio por unidad379.16