USD

EMCO A Series Datasheet

XP Power

View All Related Products | Download PDF Datasheet

Datasheet

PAGE 1WWW.XPPOWER.COM 4389U10
100V to 6000V @ 1.0 and 1.5 Watts
Complete List of Models on page 2
VDC
STANDARD 1 WATT -
A MODEL
1.5 WATT OPTION -
AH MODEL
MODEL
MAXIMUM
OUTPUT
CURRENT*1
MODEL
MAXIMUM
OUTPUT
CURRENT*1
100 VDC A01 10 mA AH01 15 mA
200 VDC A02 5 mA AH02 7.5 mA
250 VDC A025 4 mA AH025 6 mA
300 VDC A03 3.33 mA AH03 5mA
400 VDC A04 2.5 mA AH04 3.75 mA
500 VDC A05 2 mA AH05 3 mA
600 VDC A06 1.67 mA AH06 2.5 mA
700 VDC A07 1.43 mA AH07 2.15 mA
800 VDC A08 1.25 mA AH08 1.87 mA
900 VDC A09 1.1 mA AH09 1.67 mA
1000 VDC A10 1 mA AH10 1.5 mA
1200 VDC A12 0.83 mA AH12 1.25 mA
1500 VDC A15 0.66 mA AH15 1 mA
2000 VDC A20 0.5 mA AH20 0.75 mA
3000 VDC A30 0.32 mA AH30 0.5 mA
4000 VDC A40 0.24 mA
5000 VDC A50 0.2 mA
6000 VDC A60 0.167 mA AH60 0.25 mA
Avalanche Photodiodes
Capacitor Charging
Electrophoresis
Photomultiplier Tubes
Piezo Devices
Mass Spectrometry
Sustaining Ion Pumps
The A Series is a new line of ultra-miniature, DC to HV DC convert-
ers that set an industry standard in high voltage miniaturization.
This unique package occupies less than one tenth of a cubic inch of
volume*5, and features an extremely low profile of only 0.250 inches
(6.35mm)! Controllable output voltages range from 100 volts to 6000
volts. These component-sized converters are ideal for applications
requiring minimal size and weight. Please refer to our AG series
data sheet for surface mount options.
Proven
Reliability
OPTIONS
• Proportional Input/Output
• Low Noise
Quasi-sinewave Oscillator
• Control Pin
• Low Leakage Current
• Low Input/Output Capacitance
• Input to Output Galvanic Isolation
• Short Circuit Protection, 1 Minute Minimum
• No Minimum Load Required*2
• MTBF > 1,862,000 hours, per Bellcore TR 332
• No External Components Required
• RoHS Compliant
• UL Recognized
A SERIES
ISOLATED, PROPORTIONAL DC TO HV DC CONVERTERS
PRODUCT DESCRIPTION
PRODUCT SELECTION TABLE
1 Watt and 1.5 Watt Versions Available (A/AH)
Three Input Voltage Ranges: 0 to 5, 12, or 24VDC (5V only above 3KV)
Polarity: Choose Positive or Negative Output (P/N)
Extended Operating Temperature (A Models / 1.0W) (T Suffix)
Alternate Input / Output Voltages (Consult Factory)
See Ordering Information (Page 11)
Extremely Low Profile: 0.25 inches
and volume of < 0.100 cubic inches*5
APPLICATIONS FEATURES
E139109
NOW
UL RECOGNIZED
4389U10 PAGE 2WWW.XPPOWER.COM
INPUT CURRENT
A MODELS 1 Watt AH MODELS 1.5 Watt
VIN NO-LOAD FULL-LOAD NO-LOAD FULL-LOAD
5 VDC <300mA <500mA <300mA <550mA
12 VDC <100mA <185mA <125mA <250mA
24 VDC <25mA <60mA <40mA <120mA
OUTPUT VOLTAGE*
2
(To select polarity, see pg. 10 - How to Order)
STANDARD 1 WATT - A MODEL 1.5 WATT OPTION - AH MODEL
MODEL
MAXIMUM
OUTPUT
CURRENT
*1
RIPPLE
P-P
*4
MODEL
MAXIMUM
OUTPUT
CURRENT
*1
RIPPLE
P-P
*4
0 to 100 VDC A01 10 mA
5%
AH01 15 mA
2%
0 to 200 VDC A02 5 mA
1%
AH02 7.5 mA
3%
0 to 250 VDC A025 4 mA
0.90%
AH025 6 mA
1.2%
0 to 300 VDC A03 3.33 mA
0.70%
AH03 5 mA
0.70%
0 to 400 VDC A04 2.5mA
0.50%
AH04 3.75 mA
0.75%
0 to 500 VDC A05 2 mA
0.50%
AH05 3 mA
0.70%
0 to 600 VDC A06 1.67 mA
1%
AH06 2.5 mA
2%
0 to 700 VDC A07 1.43 mA
0.50%
AH07 2.15 mA
1.2%
0 to 800 VDC A08 1.25 mA
1%
AH08 1.87 mA
1.2%
0 to 900 VDC A09 1.1 mA
1%
AH09 1.67 mA
1.2%
0 to 1000 VDC A10 1 mA
0.79%
AH10 1.5 mA
1%
0 to 1200 VDC A12 0.83 mA
0.50%
AH12 1.25 mA
0.60%
0 to 1500 VDC A15 0.67 mA
0.40%
AH15 1 mA
0.60%
0 to 2000 VDC A20 0.5 mA
0.30%
AH20 0.75 mA
0.50%
0 to 3000 VDC A30 0.33 mA
0.30%
AH30 0.5 mA
0.30%
0 to 4000 VDC A40 0.25 mA
0.30%
–––
0 to 5000 VDC A50 0.2 mA
0.30%
–––
0 to 6000 VDC A60 0.167 mA
0 .30%
AH60 0.25 mA
.30%
A SERIES
ELECTRICAL SPECIFICATIONS*3
0 TO 5V ONLY (FOR MODELS OVER 3kV)
PAGE 3WWW.XPPOWER.COM 4389U09
The A Series is a new line of ultra-miniature, DC to HV DC converters that
set an industry standard in high voltage miniaturization. This unique pack-
age occupies less than one tenth of a cubic inch of volume*5, and features
an extremely low profile of only 0.250 inches (6.35mm)! Controllable out-
put voltages range from 100 volts to 6000 volts. These component-sized
converters are ideal for applications requiring minimal size and weight.
Turn-on voltage is very low at less than 0.7 volts, allowing for wide output
voltage operating range. Use of a resonant, quasi-sinewave oscillator and
fully shielded transformer result in clean, reliable high voltage conversion
with inherently low ripple, EMI/RFI and input ripple current, making this
product ideal for integration into noise sensitive equipment.
A separate high impedance control pin is standard and is designed for
external error amplifier and/or DAC control in closed or open loop systems.
Or simply connect the control pin to the + input for proportional input to
output operation (see schematic and performance charts below).
Output power is 1 watt standard, with 1.5 watts available as an option. No
minimum load is required.
A proprietary vacuum encapsulation process and
custom 94V-0 listed, high performance formula are used to achieve excellent
high voltage and thermal properties.
Isolation is +/- 500V bias on the output
return. Input to output leakage current is very low at less than 100 nA and
coupling capacitance is also low at <250 pF.
The new A Series leverages XP EMCO’s Best-in-Class long term reli-
ability, utilizing proven DC to high voltage DC conversion technology,
perfected by over four decades of high voltage design experience in the
most demanding applications. Our extensive in-house capabilities enable
us to meet specific customer requirements with standard, modified and
custom solutions quickly, easily, and economically. Technical assistance is
readily available.
PARAMETER
VALUE
INPUT VOLTAGE 0 TO 5, 12, OR 24V (FOR MODELS UP TO 3KV)
0 TO 5V (FOR MODELS OVER 3KV)
TURN-ON VOLTAGE <0.7 VDC
ISOLATION < +/- 500V BIAS ON PIN 4
OUTPUT VOLTAGE TOLERANCE +10%, -10% FULL LOAD, MAX. INPUT VOLTAGE
INPUT/OUTPUT COUPLING CAPACITANCE <250 pf TYPICAL
INPUT/OUTPUT LEAKAGE CURRENT <100 nA TYPICAL
CONTROL PIN 0 to MAX. INPUT VOLTAGE
INTERNAL OSCILLATOR FREQUENCY 50kHz - 350kHz
STANDARD TEMPERATURE RANGES OPERATING: -25° TO +75°C*6 (CASE)
STORAGE: -55° TO +105°C
EXTENDED TEMPERATURE RANGES (-T OPTION)
OPERATING: -55 TO +85°C*6 (CASE) [A Models / 1.0W]
STORAGE: -55° TO +105°C
DETAILED PRODUCT DESCRIPTION
A SERIES
ELECTRICAL SPECIFICATIONS*3
4389U10 PAGE 4WWW.XPPOWER.COM
PIN # FUNCTION
1(–) INPUT
2 (+) INPUT
3 HV OUT
4HV RTN
5 CONTROL
PARAMETER VALUE
WEIGHT < 0.20 OZ. (5.66 GRAMS)
VOLUME < 0.10 CUBIC INCHES (1.696 CUBIC CENTIMETERS)
DIMENSIONS
0.92L (23.37L) x 0.45W (11.43W) x 0.25H (6.35H)
A and AH SERIES
TOP VIEW
SIDE VIEW
MECHANICAL SPECIFICATIONS (100V - 2,000V)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
4389U10 PAGE 5WWW.XPPOWER.COM
PARAMETER VALUE
WEIGHT < 0.25OZ (7.09 GRAMS)
VOLUME < 0.12 CUBIC INCHES (2.082 CUBIC CENTIMETERS)
DIMENSIONS
1.129L (28.69L) x 0.45W (11.43W) x 0.25H (6.35H)
PIN # FUNCTION
1(–) INPUT
2 (+) INPUT
3 HV OUT
4HV RTN
5 CONTROL
TOP VIEW
SIDE VIEW
MECHANICAL SPECIFICATIONS (3,000V - 5,000V)
A and AH SERIES
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
4389U10 PAGE 6WWW.XPPOWER.COM
PARAMETER VALUE
WEIGHT < 0.30 OZ. (8.49 GRAMS)
VOLUME < 0.15 CUBIC INCHES (2.45 CUBIC CENTIMETERS)
DIMENSIONS
1.33L (33.78L) x 0.45W (11.43W) x 0.25H (6.35H)
TOP VIEW
SIDE VIEW
MECHANICAL SPECIFICATIONS (6,000V)
A and AH SERIES
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
PIN # FUNCTION
1(–) INPUT
2 (+) INPUT
3 HV OUT
4HV RTN
5 CONTROL
4389U10 PAGE 7WWW.XPPOWER.COM
A SERIES
100V - 2,000V
3,000 - 5,000V
need updated
drawing
NOTE: No traces to be routed within the
shaded area on the component side of
the PWB.
NOTE: No traces to be routed within the
shaded area on the component side of
the PWB.
MECHANICAL SPECIFICATIONS
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
4389U10 PAGE 8WWW.XPPOWER.COM
A SERIES
6,000V
MECHANICAL SPECIFICATIONS
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
4389U10 PAGE 9WWW.XPPOWER.COM
Typical HV Output vs. Control Voltage
0
50
100
150
200
250
300
010 20 30 40 50 60 70 80 90 100
% Control Voltage
NOTE: Vin held at maximum
% HV Output
Full Load Output
No Load Output (A)
No Load Output (AH)
Safe Operating Limit
TYPICAL INPUT vs. OUTPUT VOLTAGE
0
10
20
30
40
50
60
70
80
90
100
010 20 30 40 50 60 70 80 90 100
% INPUT VOLTAGE
NOTE: Control Pin tied to Vin Pin
% OUTPUT VOLTAGE
loaded
unloaded (A)
unloaded (AH)
A SERIES
APPLICATION NOTES
Typical HV Output vs. Control Voltage
Typical Input vs. Output Voltage
Output Voltage is load dependent. Under light or no-load conditions, reduce
the Input Voltage so maximum rated Output Voltage is not exceeded.
4389U10 PAGE 10WWW.XPPOWER.COM
HOW TO ORDER
A - Model
20 -
Output Voltage/100 (See table)
N -
Polarity Designator
EXAMPLE: A20N-12T (A - Model, 20 - Output Voltage, N - Negative, 12 - Input Voltage,
T -
Extended Operating Temperature)
PART NUMBER SELECTOR:
Model Number:
A 20 N - 12 T
T -
Extended Operating Temperature
12 -
Input Voltage
ORDERING INFORMATION
ORDER CODE
OUTPUT VOLTAGE
1 WATT A
1.5 WATT AH
POLARITY DESIGNATOR
POSITIVE OUTPUT
P
NEGATIVE OUTPUT
N
INPUT VOLTAGE
5 VDC
5
12 VDC
12
24 VDC
24
STANDARD TEMPERATURE RANGES
OPERATING: -25 TO +75°C*6 (CASE)
BLANK
STORAGE: -55 TO +105°C
BLANK
EXTENDED TEMPERATURE RANGES
OPERATING: -55 TO +85°C*6 (CASE) [A Models / 1.0W] T
STORAGE: -55 TO +105°C T
*Note:
1. At maximum rated output voltage
2. Output Voltage is load dependent. Under light or no-load conditions, reduce the Input Voltage so maximum rated Output Voltage is not exceeded.
3. Specifications after 30 minute warm-up, full-load, at 25ºC, unless otherwise noted.
4. Ripple may be reduced substantially by the addition of an external RC filter.
5. Volume will vary depending on package size.
6. Proper thermal management techniques are required to maintain safe case temperature at maximum power output.
A SERIES
OPTION CODES
XP EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP EMCO standard product models are not recommended for “copy-exact” applications or any other application restricting product
changes. “Copy-exact” options are available. Please contact an XP EMCO sales representative for more details.

Products

DC DC CONVERTER -300V 1W
Cantidad disponible68
Precio por unidad99.15
DC DC CONVERTER 500V 1.5W
Cantidad disponible45
Precio por unidad111.09
DC DC CONVERTER 3000V 1W
Cantidad disponible42
Precio por unidad199.73
DC DC CONVERTER -100V 1.5W
Cantidad disponible28
Precio por unidad95.39
DC DC CONVERTER 200V 1.5W
Cantidad disponible27
Precio por unidad95.39
DC DC CONVERTER 500V 1W
Cantidad disponible27
Precio por unidad99.15
DC DC CONVERTER 500V 1.5W
Cantidad disponible43
Precio por unidad111.09
DC DC CONVERTER -2000V 1.5W
Cantidad disponible54
Precio por unidad191.99
DC DC CONVERTER 800V 1.5W
Cantidad disponible28
Precio por unidad136.45
DC DC CONVERTER -1500V 1W
Cantidad disponible13
Precio por unidad142.25
DC DC CONVERTER 5000V 1W
Cantidad disponible20
Precio por unidad242.84
DC DC CONVERTER 6000V 1.5W
Cantidad disponible21
Precio por unidad289.8
DC DC CONVERTER -200V 1W
Cantidad disponible60
Precio por unidad84.78
DC DC CONVERTER 100V 1W
Cantidad disponible53
Precio por unidad84.78
DC DC CONVERTER 1000V 1W
Cantidad disponible7
Precio por unidad120.7
DC DC CONVERTER 1500V 1W
Cantidad disponible18
Precio por unidad142.25
DC DC CONVERTER 2000V 1W
Cantidad disponible13
Precio por unidad170.99
DC DC CONVERTER 250V 1W
Cantidad disponible25
Precio por unidad84.78
DC DC CONVERTER 100V 1.5W
Cantidad disponible24
Precio por unidad95.39
DC DC CONVERTER 250V 1.5W
Cantidad disponible21
Precio por unidad95.39