6876yyyyy002 Drawing

Wurth Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
UNIT: MM DESCRIPTION: 0.50MM FLAT FLEXIBLE CABLE TYPE 1
SCALE:
SHEET: 1/2 WERI PART NO: 687 6_ _ _ _ _ 002
DRAW: CH
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR MATERIAL: PET (WHITE)
SUPPORT TAPE: PET (BLUE)
CONTACT MATERIAL: COPPER
CONTACT PLATING: TIN
QUALITY CLASS: 20 MATING CYCLES MIN.
PITCH: 0.50 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -30°C UP TO 105°C
HEAT RESISTANCE: 110°C x 96 HRS
FLAMMABILITY RATING UL SUB.758
MOISTURE RESISTANCE: 40°C, 95% RH x 96 HRS
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 0.5A MAX
WORKING VOLTAGE: 60V
INSULATION RESISTANCE: >1000 MOHM/M (500 VDC)
DIELECTRIC STRENGHT: 500 VAC/MN NO BREAKDOWN
CONDUCTOR RESISTANCE: <1,40 OHM/M
CONTACT RESITANCE: <20 mOHMS
STANDARD
CERTIFIED: E328849
MECHANICAL
ELONGATION OF INSULATOR: >60 %
TENSIL STRENGHT OF INSULATION: >3.5KG/MM²
FLEXING TEST: 180° >20 TIMES
ABRASION: >10000 TIMES
PULL/OUT: >20 TIMES
PACKAGING
BAG
DIMENSION & TOLERANCE
W= (N+1) x P
Pt=(N-1) x P
0.043 0.225
Dimension
No. of
PIN
XX
0.5 (XX - 1) x P 0.5 0.3 0.05 4.0 4.0 8.0 8.0
Ft
±0.01
St
±0.01
L W M Cw Ct
±0.01
S1
±1.0
S2
±1.0
d1
±2.0
d2
±2.0
...........
XX NB OF PIN: ....... / LLL OVERALL LENGTH: .......... MM
P Pt
(XX + 1) x P
X X L L L
LLL
.........
H 05-AUG-15
TEMPERATURE
AK
APPROVAL: GMo
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products

CABLE FFC 40POS 0.50MM 1.97"
Cantidad disponible2117
Precio por unidad3.08
CABLE FFC 50POS 0.50MM 3.94"
Cantidad disponible2105
Precio por unidad3.08
CABLE FFC 12POS 0.50MM 3.94"
Cantidad disponible10720
Precio por unidad3.08
CABLE FFC 45POS 0.50MM 5.98"
Cantidad disponible2862
Precio por unidad3.08
CABLE FFC 20POS 0.50MM 1.97"
Cantidad disponible1869
Precio por unidad3.08
CABLE FFC 50POS 0.50MM 1.97"
Cantidad disponible1774
Precio por unidad3.08
CABLE FFC 10POS 0.50MM 7.87"
Cantidad disponible1632
Precio por unidad3.08
CABLE FFC 50POS 0.50MM 7.87"
Cantidad disponible1504
Precio por unidad3.08
CABLE FFC 8POS 0.50MM 5.98"
Cantidad disponible1147
Precio por unidad3.08
CABLE FFC 6POS 0.50MM 1.97"
Cantidad disponible1058
Precio por unidad3.08
CABLE FFC 6POS 0.50MM 7.87"
Cantidad disponible979
Precio por unidad3.08
CABLE FFC 8POS 0.50MM 7.87"
Cantidad disponible844
Precio por unidad3.08
CABLE FFC 40POS 0.50MM 3.94"
Cantidad disponible842
Precio por unidad3.08
CABLE FFC 10POS 0.50MM 3.94"
Cantidad disponible825
Precio por unidad3.08
CABLE FFC 10POS 0.50MM 1.97"
Cantidad disponible791
Precio por unidad3.08
CABLE FFC 16POS 0.50MM 1.97"
Cantidad disponible733
Precio por unidad3.08
CABLE FFC 40POS 0.50MM 7.87"
Cantidad disponible656
Precio por unidad3.08
CABLE FFC 30POS 0.50MM 1.97"
Cantidad disponible654
Precio por unidad3.08
CABLE FFC 14POS 0.50MM 1.97"
Cantidad disponible608
Precio por unidad3.08
CABLE FFC 33POS 0.50MM 5.98"
Cantidad disponible600
Precio por unidad3.08