USD

ILD2xxT Datasheet

Vishay Semiconductor Opto Division

Download PDF Datasheet

Datasheet

ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 1Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, Dual Channel,
SOIC-8 Package
DESCRIPTION
The ILD205T, ILD206T, ILD207T, ILD211T, and ILD213T are
optically coupled pairs with a gallium arsenide infrared LED
and a silicon NPN phototransistor. Signal information,
including a DC level, can be transmitted by the device while
maintaining a high degree of electrical isolation between
input and output. The ILD205T, ILD206T, ILD207T, ILD211T,
and ILD213T come in a standard SOIC-8 small outline
package for surface mounting which makes it ideally suited
for high density applications with limited space. In addition
to eliminating through-holes requirements, this package
conforms to standards for surface mounted devices.
A specified minimum and maximum CTR allows a narrow
tolerance in the electrical design of the adjacent circuits. The
high BVCEO of 70 V gives a higher safety margin compared
to the industry standard of 30 V.
FEATURES
Two channel coupler
SOIC-8 surface mountable package
Standard lead spacing of 0.05"
Available only on tape and reel option
(conforms to EIA standard 481-2)
Isolation test voltage, 4000 VRMS
Compatible with dual wave, vapor phase and IR reflow
soldering
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
AGENCY APPROVALS
UL1577, file no. E52744 system code Y
cUL - file no. E52744, equivalent to CSA bulletin 5A
i179018-2
A1
C2
A3
C4
8C
7E
6C
5E
i179025
ORDERING INFORMATION
ILD2##T
PART NUMBER
AGENCY CERTIFIED/PACKAGE CTR (%)
10 mA
UL, cUL 40 to 80 63 to 125 100 to 200 20 100
SOIC-8 ILD205T ILD206T ILD207T ILD211T ILD213T
SIOC-8
6.1 mm
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 2Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
(1) Refer to reflow profile for soldering conditions for surface mounted devices.
Note
Minimum and maximum values were tested requierements. Typical values are characteristics of the device and are the result of engineering
evaluations. Typical values are for information only and are not part of the testing requirements.
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Peak reverse voltage VR6V
Peak pulsed current 1 μs, 300 pps 1 A
Continuous forward current per channel IF30 mA
Power dissipation Pdiss 50 mW
OUTPUT
Collector emitter breakdown voltage BVCEO 70 V
Emitter collector breakdown voltage BVECO 7V
Power dissipation per channel Pdiss 125 mW
COUPLER
Total package dissipation ambient
(2 LEDs and 2 detectors, 2 channels) Ptot 350 mW
Storage temperature Tstg -55 to +150 °C
Operating temperature Tamb -55 to +100 °C
Soldering time from 260 °C (1) Tsld 10 s
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 10 mA VF-1.21.55V
Reverse current VR = 6 V IR- 0.1 100 μA
Capacitance VR = 0 V CO-25-pF
OUTPUT
Collector emitter breakdown voltage IC = 10 μA BVCEO 70 - - V
Emitter collector breakdown voltage IE = 10 μA BVECO 7--V
Collector emitter leakage current VCE = 10 V, IF = 0 A ICEO - 5 50 nA
Collector emitter capacitance VCE = 0 V CCE -10-pF
COUPLER
Collector emitter saturation voltage IF = 10 mA, IC = 2.5 mA VCEsat --0.4V
Capacitance (input to output) CIO -0.5- pF
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
IC/IF
VCE = 5 V, IF = 10 mA
ILD205T CTRDC 40 - 80 %
ILD206T CTRDC 63 - 125 %
ILD207T CTRDC 100 - 200 %
ILD211T CTRDC 20 - - %
ILD213T CTRDC 100 - - %
VCE = 5 V, IF = 1 mA
ILD205T CTRDC 13 30 - %
ILD206T CTRDC 22 45 - %
ILD207T CTRDC 34 70 - %
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 3Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Test Circuit, Non-Saturated Operation
Fig. 2 - Test Circuit, Saturated Operation
Fig. 3 - Switching Times
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Delay time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) td-3-μs
Rise time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) tr-3-μs
Fall time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) tf-4.7- μs
Storage time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) ts-0.3- μs
Turn-on time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) ton -6-μs
Turn-off time VS = 5 V, IC = 2 mA, RL = 100 ,
(see figure 1) toff -5-μs
Turn-on time VS = 5 V, IF = 10 mA, RL = 1 k,
(see figure 2) ton -3-μs
Turn-off time VS = 5 V, IF = 10 mA, RL = 1 k,
(see figure 2) toff -10- μs
Channel I
Channel II
95 10804
RG = 50 Ω
tp
tp = 50 µs
T= 0.01
+ 5 V
IF
0
50 Ω100 Ω
IF
IC = 2 mA; adjusted through
input amplitude
Oscilloscope
RL= 1 MΩ
CL= 20 pF
Channel I
Channel II
95 10843
RG= 50 Ω
tp
tp= 50 µs
T= 0.01
+ 5 V
IC
IF
0
50 Ω1 kΩ
IF= 10 mA
Oscilloscope
RL
CL20 pF
1 MΩ
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf) Turn-off time
96 11698
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 4Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 4 - Forward Voltage vs. Forward Current
Fig. 5 - Collector Current vs. Collector Emitter Voltage
(non-saturated)
Fig. 6 - Leakage Current vs. Ambient Temperature
Fig. 7 - Collector Current vs. Collector Emitter Voltage (saturated)
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 55/100/21
Comparative tracking index CTI 175
Tested withstanding isolation voltage According to UL1577, t = 1 s VISO 4000 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 6000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 560 Vpeak
Isolation resistance Tamb = 25 °C, VIO = 500 V RIO 1012
Tamb = 100 °C, VIO = 500 V RIO 1011
Output safety power PSO 350 mW
Input safety current ISI 150 mA
Input safety temperature TS165 °C
Creepage distance DIP-6, option 6 4 mm
Clearance distance DIP-6, option 6 4 mm
Insulation thickness 0.2 mm
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0.1 1 10 100
V
F
- Forward Voltage (V)
I
F
- Forward Current (mA)
T
amb
= 0 °C
T
amb
= 25 °C
T
amb
= 50 °C
T
amb
= 75 °C
T
amb
= 100 °C
T
amb
= -55 °C
22327
0
5
10
15
20
25
0246810
IC - Collector Current (mA)
VCE - Collector Emitter Voltage (NS) (V)
IF = 30 mA
IF = 20 mA
IF = 15 mA
IF = 10 mA
IF = 5 mA
0.001
0.1
10
1000
I
CE0
- Leakage Current (nA)
T
amb
- Ambient Temperature (°C)
IF = 0 mA
VCE = 40 V
VCE = 24 V
VCE = 12 V
-60 -40 -20 0 20 40 60 80 100
22329
0
5
10
15
20
25
30
0 0.1 0.2 0.3 0.4
I
C
- Collector Current (mA)
V
CE
- Collector Emitter Voltage (sat) (V)
IF = 25 mA
IF = 10 mA
IF = 5 mA
IF = 2 mA
IF = 1 mA
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 5Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 8 - Normalized CTR (saturated) vs. Ambient Temperature
Fig. 9 - Normalized CTR (non-saturated) vs. Ambient Temperature
Fig. 10 - Normalized CTR (non-saturated) vs. Forward Current
Fig. 11 - Normalized CTR (saturated) vs. Forward Current
Fig. 12 - Switching Time vs. Load Resistance
Fig. 13 - Power Dissipation vs. Ambient Temperature
0
0.2
0.4
0.6
0.8
1.0
1.2
-60 -40 -20 0 20 40 60 80 100 120
NCTR - Normalized CTR (non-sat.)
Tamb - Ambient Temperature (°C)
Normalized to CTR value:
IF= 10 mA, VCE = 5 V, Tamb = 25 °C
IF= 10 mA
IF= 1 mA
0
0.2
0.4
0.6
0.8
1.0
-60 -40 -20 0 20 40 60 80 100 120
NCTR - Normalized CTR (sat.)
Tamb - Ambient Temperature (°C)
Normalized to CTR value:
IF= 10 mA, VCE = 5 V, Tamb = 25 °C
IF= 10 mA
IF= 1 mA
22336
0.1
1
10
100
1000
0 5 10 15 20
t
on
, t
off
- Switching Time (μs)
R
L
- Load Resistance (kΩ)
tons)
toffs)
VCE = 5 V, IF = 10 mA
0
50
100
150
200
250
300
350
400
-55 -30 -5 20 45 70 95 120
Package Power Dissipation (mW)
T
amb
- Ambient Temperature (°C)
Dual channel
Single channel
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 6Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS (in millimeters)
PACKAGE MARKING (example)
Note
Tape and reel suffix (T) is not part of the package marking.
D205
V YWW Y 68
ILD205T, ILD206T, ILD207T, ILD211T, ILD213T
www.vishay.com Vishay Semiconductors
Rev. 2.1, 23-Oct-15 7Document Number: 83647
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL PACKAGING FOR DUAL CHANNELS (1) (in millimeters)
Selected dual SOIC8 optocouplers are available in tape and
reel format. To order surface mount ILD2XX optocoupler on
tape and reel, add a suffix “T” after the part number, i.e.,
ILD207T.
The tape is 16 mm and is wound on a 33 cm reel. There are
2000 parts per reel. Taped and reeled dual SOIC8
optocouplers conform to EIA-481-2 and IEC 60286-3.
Note
(1) Select dual channel devices are available in the shorter SOIC-8
package and will be taped according to the single channel
taping specification
Fig. 14
SOLDER PROFILE
Fig. 15 - Lead (Pb)-free Reflow Solder Profile
according to J-STD-020
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
1.5 (0.059)
1.75 ± 0.1
(0.069 ± 0.004)
13.3 (0.523)
0.3 (0.012) max.
0.1 (0.004) max.
16.0 ± 0.3
(0.630 ± 0.012)
18004
4 ± 0.1
(1.57 ± 0.004)
2 ± 0.05 (0.079 ± 0.002)
6.6 (0.26)
6.35 (0.25)
8.0 (0.315)
7.5 ± 0.05
(0.300 ± 0.002)
3.8 (0.15)
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2 (0.008)
1.5 (0.059) min.
Pin 1 and
top of component
Top
cover
tape
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s
max. ramp down 6 °C/s
19841
255 °C
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Cantidad disponible21685
Precio por unidad1.22
SPARKFUN OPTO-ISOLATOR BREAKOUT
Cantidad disponible195
Precio por unidad4.95
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Cantidad disponible6506
Precio por unidad1.22
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Cantidad disponible5229
Precio por unidad1.22
OPTOISO 4KV 2CH TRANS 8SOIC
Cantidad disponible2003
Precio por unidad1.22
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Cantidad disponible860
Precio por unidad1.22