SMF5V0A - SMF58A Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 1Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount ESD Protection Diodes
MARKING
(example only)
Bar = cathode marking
YY = type code (see table below)
XX = date code
DESIGN SUPPORT TOOLS click logo to get started
FEATURES
200 W peak pulse power capability with a
10/1000 μs waveform, repetition rate
(duty cycle): 0.01 %
Low-profile package
Wave and reflow solderable
ESD immunity acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
ESD capability according to AEC-Q101:
human body model: class H3B: > 8 kV
Low incremental surge resistance, excellent clamping
capability
“Low-Noise” technology - very fast response time
AEC-Q101 qualified available
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
17249
20278
12
YY
22623
XX
Available
Models
Available
Available
ORDERING INFORMATION
PART
NUMBER
(EXAMPLE)
ENVIRONMENTAL AND QUALITY CODE PACKAGING CODE
ORDERING CODE
(EXAMPLE)
AEC-Q101
QUALIFIED
RoHS-COMPLIANT +
LEAD (Pb)-FREE TERMINATIONS TIN
PLATED
3K PER 7" REEL
(8 mm TAPE),
30K/BOX = MOQ
10K PER 13" REEL
(8 mm TAPE),
50K/BOX = MOQ
STANDARD HALOGEN-FREE
SMF5V0A- E 3 -08 SMF5V0A-E3-08
SMF5V0A- M 3 -08 SMF5V0A-M3-08
SMF5V0A- H E 3 -08 SMF5V0A-HE3-08
SMF5V0A- H M 3 -08 SMF5V0A-HM3-08
SMF5V0A- E 3 -18 SMF5V0A-E3-18
SMF5V0A- M 3 -18 SMF5V0A-M3-18
SMF5V0A- H E 3 -18 SMF5V0A-HE3-18
SMF5V0A- H M 3 -18 SMF5V0A-HM3-18
PACKAGE DATA
PACKAGE
NAME
MOLDING
COMPOUND
WEIGHT
(mg)
HEIGHT
MAX.
(mm)
LENGTH
MAX.
(mm)
WIDTH
MAX.
(mm)
MOLDING
COMPOUND
FLAMMABILITY
RATING
MOISTURE
SENSITIVITY
LEVEL
WHISKER TEST
ACC. JESD 201
SOLDERING
CONDITIONS
SMF
(DO-219AB)
Standard
15 1.08 3.9 1.9 UL 94 V-0 MSL level 1
(acc. J-STD-020) class 2
Peak
temperature
max. 260 °C
Halogen-free
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 2Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITIONS SYMBOL VALUE UNIT
Peak pulse current tp = 10/1000 μs waveform IPPM see “Electrical
Characteristics” A
Peak pulse power tp = 8/20 μs waveform acc. IEC 61000-4-5 PPP
1000 W
tp = 10/1000 μs waveform 200 W
Peak forward surge current 8.3 ms single half sine-wave IFSM 50 A
ESD immunity Contact discharge acc. IEC 61000-4-2; 10 pulses VESD
± 30 kV
Air discharge acc. IEC 61000-4-2; 10 pulses ± 30 kV
Thermal resistance Mounted on epoxy glass PCB with 3 mm x 3 mm,
Cu pads ( 40 μm thick) RthJA 180 K/W
Forward clamping voltage IF = 50A, tp = 400 μs VF2.5 V
Junction temperature TJ175 °C
Storage temperature range Tstg -65 to +175 °C
Operating temperature range Top -65 to +175 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PART
NUMBER
TYPE CODE
REVERSE
BREAKDOWN
VOLTAGE
at I
T
,
t
p
= 5 ms
TEST
CURRENT
STAND-OFF
VOLTAGE
MAXIMUM
REVERSE
CURRENT
at V
RWM
MAXIMUM
PEAK PULSE
CURRENT
t
p
= 10/1000 μs
MAXIMUM
REVERSE
CLAMPING
VOLTAGE
at I
PPM
TYPICAL
CAP.
at V
R
= 0 V,
f = 1 MHz
PROTECTION
PATHS
STD. HALOGEN-
FREE
V
BR
MIN.
(V)
I
T
(mA)
V
RWM
(V)
I
R
(μA)
I
PPM
(A)
V
C
MAX.
(V)
C
D
TYP.
(pF) N
channel
SMF5V0A AE NE 6.40 10 5 5 21.7 9.2 1120 1
SMF6V0A AG NG 6.67 10 6 26 19.4 10.3 1063 1
SMF6V5A AK NK 7.22 10 6.5 20 17.9 11.2 938 1
SMF7V0A AM NM 7.78 10 7 3 16.7 12 843 1
SMF7V5A AP NP 8.33 1 7.5 0.1 15.5 12.9 773 1
SMF8V0A AR NR 8.89 1 8 0.1 14.7 13.6 706 1
SMF8V5A AT NT 9.44 1 8.5 0.1 13.9 14.4 674 1
SMF9V0A AV NV 10 1 9 0.1 13.5 15.4 640 1
SMF10A AX NX 11.1 1 10 0.1 11.8 17 562 1
SMF11A AZ NZ 12.2 1 11 0.1 11 18.2 509 1
SMF12A BE OE 13.3 1 12 0.1 10.1 19.9 483 1
SMF13A BG OG 14.4 1 13 0.1 9.3 21.5 423 1
SMF14A BK OK 15.6 1 14 0.1 8.6 23.2 392 1
SMF15A BM OM 16.7 1 15 0.1 8.2 24.4 367 1
SMF16A BP OP 17.8 1 16 0.1 7.7 26 343 1
SMF17A BR OR 18.9 1 17 0.1 7.2 27.6 324 1
SMF18A BT OT 20 1 18 0.1 6.8 29.2 320 1
SMF20A BV OV 22.2 1 20 0.1 6.2 32.4 283 1
SMF22A BX OX 24.4 1 22 0.1 5.6 35.5 271 1
SMF24A BZ OZ 26.7 1 24 0.1 5.1 38.9 244 1
SMF26A CE PE 28.9 1 26 0.1 4.8 42.1 230 1
SMF28A CG PG 31.1 1 28 0.1 4.4 45.4 227 1
SMF30A CK PK 33.3 1 30 0.1 4.1 48.4 207 1
SMF33A CM PM 36.7 1 33 0.1 3.8 53.3 198 1
SMF36A CP PP 40 1 36 0.1 3.4 58.1 178 1
SMF40A CR PR 44.4 1 40 0.1 3.1 64.5 172 1
SMF43A CT PT 47.8 1 43 0.1 2.9 69.4 165 1
SMF45A CV PV 50 1 45 0.1 2.8 72.7 162 1
SMF48A CX PX 53.3 1 48 0.1 2.6 77.4 161 1
SMF51A CZ PZ 56.7 1 51 0.1 2.4 82.4 151 1
SMF54A CA PA 60 1 54 0.1 2.25 88 148 1
SMF58A CC PC 64.4 1 58 0.1 2.1 95 144 1
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 3Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - ESD Discharge Current Wave Form acc. IEC 61000-4-2 (330
/150pF)
Fig. 2 - 8/20 μs Peak Pulse Current Wave Form acc. IEC 61000-4-5
Fig. 3 - Peak Pulse Power Rating
Fig. 4 - Pulse Waveform
Fig. 5 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 6 - Typical Capacitance CD vs. Reverse Voltage VR
0 %
20 %
40 %
60 %
80 %
100 %
120 %
-10 0 102030405060708090100
Time (ns)
Discharge Current I
ESD
Rise time = 0.7 ns to 1 ns
53 %
27 %
20557
0 %
20 %
40 %
60 %
80 %
100 %
010203040
Time (µs)
I
PPM
20 µs to 50 %
8 µs to 100 %
20548
PPP - Peak Pulse Power (kW)
0.1
1
10
0.1 µs 1.0 µs 10 µs
td - Pulse Width (s)
100 µs 1.0 ms 10 ms
Non-repetitive pulse
TA = 25 °C
17250
17415
t
IRSM
(%)
100
90
50
10
t1
t1 = 10 µs
t2 = 1000 µs
t2
140
160
180
100
120
CD in pF
40
60
80
0
20
0.01 0.1 1 10
SMF43A
SMF45A
SMF48A
SMF51A
SMF54A
SMF58A
f = 1MHz
VR in V
22719
22720
0
50
100
150
200
250
300
0.01 0.1 1 10
SMF22A
SMF24A
SMF26A
SMF28A
SMF30A
SMF33A
SMF36A
SMF40A
f = 1MHz
C
D
in pF
V
R
in V
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 4Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 8 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 9 - Typical Reverse Voltage VR vs. Reverse Current IR
Fig. 10 - Typical Reverse Voltage VR vs. Reverse Current IR
Fig. 11 - Typical Reverse Voltage VR vs. Reverse Current IR
Fig. 12 - Typical Reverse Voltage VR vs. Reverse Current IR
22721
CD in pF
VR in V
500
600
300
400
200
100
0
0.01 0.1 1 10
SMF
SMF11A
SMF12A
SMF13A
SMF14A
SMF15A
SMF16A
SMF17A
SMF18A
SMF20A
f = 1MHz
22722
C
D
in pF
V
R
in V
1000
1200
600
800
200
400
0
20
0.01 0.1 1 10
SMF5V0A
SMF6V0A
SMF6V5A
SMF7V0A
SMF7V5A
SMF8V0A
SMF8V5A
SMF9V0A
SMF10A
f = 1MHz
22723
VR in V
IR in μA
9
10
7
8
5
6
4
5
0.01 1 100 10 000
TJ = Junction Temperature = 25 °C
SMF8V0A
SMF7V5A
SMF7V0A
SMF6V5A
SMF6V0A
SMF5V0A
22724
VR in V
IR in μA
18
20
14
16
10
12
8
10
0.01 1 100 10 000
 
SMF16A
SMF15A
SMF14A
SMF13A
SMF12A
SMF11A
SMF10A
SMF9V0A
SMF8V5A
TJ = Junction Temperature = 25 °C
22725
VR in V
IR in μA
35
40
30
20
25
15

0.01 1 100 10 000
TJ = Junction Temperature = 25 °C
SMF33A
SMF30A
SMF28A
SMF26A
SMF22A
SMF24A
SMF20A
SMF18A
SMF17A
22726
VR in V
IR in μA
0.01 1 100 10 000
65
70

55
60
45
50
40
45
TJ = Junction Temperature = 25 °C SMF58A
SMF54A
SMF51A
SMF48A
SMF40A
SMF43A
SMF45A
SMF36A
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 5Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): SMF (DO-219AB)
2.9 [0.114]
2.7 [0.106]
3.9 [0.154]
3.5 [0.138]
0.85 [0.033]
0.35 [0.014]
1.2 [0.047]
0.8 [0.031]
1.9 [0.075]
1.7 [0.067]
1.08 [0.043]
0.88 [0.035]
0.25 [0.010]
0.05 [0.002]
0.1 [0.004]
0 [0.000]
foot print recommendation:
1.3 [0.051] 1.3 [0.051]
2.9 [0.114]
1.4 [0.055]
Reflow soldering
1.8 [0.071] min.
Rev. 5 - Date: 09. Oct. 2017
Document no.: S8-V-3915.01-001 (4)
Created - Date: 15. February 2005
22989
Detail Z
enlarged
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 6Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BLISTERTAPE DIMENSIONS in millimeters (inches)
18513
PS
Document-No.: S8-V-3717.02-001 (3)
SMF5V0A to SMF58A
www.vishay.com Vishay Semiconductors
Rev. 1.5, 04-Dec-17 7Document Number: 85881
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORIENTATION IN CARRIER TAPE - SMF (DO-219AB)
SMF
Top view
cathode
Unreeling direction
22670
Document no.: S8-V-3717.02-003 (4)
Created - Date: 09. Feb. 2010
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

TVS DIODE 15V 24.4V SMF
Cantidad disponible1265468
Precio por unidad0.47
TVS DIODE 24V 38.9V SMF
Cantidad disponible267192
Precio por unidad0.47
TVS DIODE 5V 9.2V SMF
Cantidad disponible189199
Precio por unidad0.47
TVS DIODE 10V 17V SMF
Cantidad disponible88750
Precio por unidad0.47
TVS DIODE 33V 53.3V SMF
Cantidad disponible54931
Precio por unidad0.47
TVS DIODE 30V 48.4V SMF
Cantidad disponible55964
Precio por unidad0.47
TVS DIODE 28V 45.4V DO219AB
Cantidad disponible27696
Precio por unidad0.46
TVS DIODE 36V 58.1V SMF
Cantidad disponible178703
Precio por unidad0.47
TVS DIODE 40V 64.5V DO219AB
Cantidad disponible139503
Precio por unidad0.47
TVS DIODE 16V 26V DO219AB
Cantidad disponible90000
Precio por unidad0.47
TVS DIODE 18V 29.2V SMF
Cantidad disponible77756
Precio por unidad0.47
TVS DIODE 6V 10.3V SMF
Cantidad disponible66263
Precio por unidad0.47
TVS DIODE 45V 72.7V DO219AB
Cantidad disponible45797
Precio por unidad0.47
TVS DIODE 51V 82.4V DO219AB
Cantidad disponible32145
Precio por unidad0.47
TVS DIODE 13V 21.5V DO219AB
Cantidad disponible28602
Precio por unidad0.47
TVS DIODE 17V 27.6V DO219AB
Cantidad disponible22410
Precio por unidad0.47
TVS DIODE 22V 35.5V DO219AB
Cantidad disponible14752
Precio por unidad0.47
TVS DIODE 48V 77.4V SMF
Cantidad disponible349463
Precio por unidad0.46
TVS DIODE 6.5V 11.2V SMF
Cantidad disponible149960
Precio por unidad0.47
TVS DIODE 26V 42.1V DO219AB
Cantidad disponible68291
Precio por unidad0.47