USD

S1(A, B, D, G, J, K, M) Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

S1A, S1B, S1D, S1G, S1J, S1K, S1M
www.vishay.com Vishay General Semiconductor
Revision: 31-Jul-2018 1Document Number: 88711
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Glass Passivated Rectifier
FEATURES
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
Low forward voltage drop
Low leakage current
High forward surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in general purpose rectification of power supplies,
inverters, converters and freewheeling diodes for consumer,
automotive, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,.....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 40 A, 30 A
EAS 5 mJ
IR1.0 μA, 5.0 μA
VF1.1 V
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
SMA (DO-214AC)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL S1A S1B S1D S1G S1J S1K S1M UNIT
Device marking code SA SB SD SG SJ SK SM
Maximum recurrent peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified current (fig. 1) IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 40 30 A
Non-repetitive peak reverse avalanche energy
at 25 °C, IAS = 1 A, L = 10 mH EAS 5mJ
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
S1A, S1B, S1D, S1G, S1J, S1K, S1M
www.vishay.com Vishay General Semiconductor
Revision: 31-Jul-2018 2Document Number: 88711
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to ambient and from junction to lead mounted on PCB with 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pad areas
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL S1A S1B S1D S1G S1J S1K S1M UNIT
Maximum instantaneous
forward voltage 1.0 A VF 1.1 V
Maximum DC reverse current
at rated DC blocking voltage
TA = 25 °C IR 1.0 5.0 μA
TA = 125 °C 50
Typical reverse recovery time IF = 0.5 A, IR = 1.0 A,
Irr = 0.25 A trr 1.8 μs
Typical junction capacitance 4.0 V, 1 MHz CJ 12 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL S1A S1B S1D S1G S1J S1K S1M UNIT
Typical thermal resistance (1) RJA 75 85 °C/W
RJL 27 30
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
S1J-E3/61T 0.064 61T 1800 7" diameter plastic tape and reel
S1J-E3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
S1JHE3_A/H (1) 0.064 H 1800 7" diameter plastic tape and reel
S1JHE3_A/I (1) 0.064 I 7500 13" diameter plastic tape and reel
S1J-M3/61T 0.064 61T 1800 7" diameter plastic tape and reel
S1J-M3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
S1JHM3_A/H (1) 0.064 H 1800 7" diameter plastic tape and reel
S1JHM3_A/I (1) 0.064 I 7500 13" diameter plastic tape and reel
Resistive or Inductive Load
0
1.2
60 80 16020 40
Lead Temperature (°C)
Average Forward Current (A)
120 140100
1.0
0.8
0.6
0.4
0.2
0
0.2" x 0.2" (5.0 mm x 5.0 mm)
Thick Copper Pad Areas
S1A thru S1J
S1K, S1M
0
10
100
1 10010
T
L
= 110 °C
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
S1A thru S1J
S1K, S1M
S1A, S1B, S1D, S1G, S1J, S1K, S1M
www.vishay.com Vishay General Semiconductor
Revision: 31-Jul-2018 3Document Number: 88711
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Leakage Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.01
0.1
1
10
100
0.4 0.8 1.2 1.6
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
TJ= -40 °C
TJ= 25 °C
Pulse Width = 300 μs 1% Duty Cycle
0.001
0.01
0.1
1
10
020406080100
Instantaneous Reverse Current (μA)
Percent of Rated Peak Reverse Voltage (%)
TJ= 75 °C
TJ= 25 °C
TJ= -40 °C
TJ= 150 °C
Reverse Voltage (V)
Junction Capacitance (pF)
0.1 0.01 1 10 100
100
10
1
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
0.1 0.01 1 10 100
100
1000
10
1
Units Mounted on
0.20" x 0.20" (5.0 mm x 5.0 mm)
x 0.5 Mil. Inches (0.013 mm)
Thick Copper Land Areas
S1A thru S1J
S1K, S1M
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

DIODE GEN PURP 1KV 1A DO214AC
Cantidad disponible330408
Precio por unidad0.31
DIODE GEN PURP 400V 1A DO214AC
Cantidad disponible125612
Precio por unidad0.31
DIODE GEN PURP 1KV 1A DO214AC
Cantidad disponible37108
Precio por unidad0.31
DIODE GEN PURP 400V 1A DO214AC
Cantidad disponible24748
Precio por unidad0.31
DIODE GEN PURP 100V 1A DO214AC
Cantidad disponible17203
Precio por unidad0.31
DIODE GEN PURP 50V 1A DO214AC
Cantidad disponible95923
Precio por unidad0.31
DIODE GEN PURP 600V 1A DO214AC
Cantidad disponible75689
Precio por unidad0.31
DIODE GEN PURP 100V 1A DO214AC
Cantidad disponible69239
Precio por unidad0.31
DIODE GEN PURP 1KV 1A DO214AC
Cantidad disponible22306
Precio por unidad0.41
DIODE GEN PURP 200V 1A DO214AC
Cantidad disponible6929
Precio por unidad0.31
DIODE GEN PURP 400V 1A DO214AC
Cantidad disponible11890
Precio por unidad0.41
DIODE GEN PURP 600V 1A DO214AC
Cantidad disponible20895
Precio por unidad0.41
DIODE GEN PURP 200V 1A DO214AC
Cantidad disponible5394
Precio por unidad0.41
DIODE GEN PURP 100V 1A DO214AC
Cantidad disponible5287
Precio por unidad0.41
DIODE GEN PURP 50V 1A DO214AC
Cantidad disponible6731
Precio por unidad0.41
DIODE GEN PURP 200V 1A DO214AC
Cantidad disponible1340
Precio por unidad0.31
DIODE GEN PURP 600V 1A DO214AC
Cantidad disponible1344
Precio por unidad0.41
DIODE GEN PURP 50V 1A DO214AC
Cantidad disponible774
Precio por unidad0.31
DIODE GEN PURP 800V 1A DO214AC
Cantidad disponible650
Precio por unidad0.31
DIODE GPP 1A 50V DO-214AC
Cantidad disponible0
Precio por unidad0.0462