USD

WSL Series, 18 High Power Datasheet

Vishay Dale

View All Related Products | Download PDF Datasheet

Datasheet

WSL...18 High Power
www.vishay.com Vishay Dale
Revision: 16-May-2018 1Document Number: 31057
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power Metal Strip® Resistors, High Power (2 x Standard WSL),
Low Value (down to 0.0005 ), Surface Mount
DESIGN SUPPORT TOOLS
FEATURES
All welded construction of the Power Metal
Strip® resistors are ideal for all types of current
sensing, voltage division and pulse
applications
Proprietary processing technique produces
extremely low resistance values (down to
0.0005 )
Sulfur resistance by construction that is
unaffected by high sulfur environments
Very low inductance 0.5 nH to 5 nH
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified (1)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Notes
This datasheet provides information about parts that are RoHS-compliant and / or parts that are non-RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details.
Follow link to Overview of Automotive Grade Products for more details: www.vishay.com/doc?49924.
(1) Flame retardance test may not be applicable to some resistor technologies.
Note
Part marking: Value; tolerance: Due to resistor size limitations some resistors will be marked with only the resistance value.
Notes
(1) WSL Marking (www.vishay.com/doc?30327); WSL Decade Values (www.vishay.com/doc?30117)
(2) Packaging code: EB (lead (Pb)-free) and TB (tin / lead) are non-standard packaging codes that designate 1000 piece reel quantities. These
non-standard packaging codes are identical to our standard EA (lead (Pb)-free) and TA (tin / lead), except that they have a package quantity
of 1000 pieces
click logo to get started
Available
Models
Available
Design Tools
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL SIZE
POWER RATING
P70 °C
W
RESISTANCE VALUE RANGE
WEIGHT
(typical)
g/1000 pieces
Tol. ± 0.5 % Tol. ± 1.0 %
WSL0603...18 0603 0.20 0.01 to 0.1 0.01 to 0.1 1.9
WSL0805...18 0805 0.25 0.005 to 0.2 0.005 to 0.2 4.8
WSL1206...18 1206 0.5 0.005 to 0.2 0.001 to 0.2 16.2
WSL2010...18 2010 1.0 0.004 to 0.5 0.001 to 0.5 38.9
WSL2512...18 2512 2.0 0.003 to 0.04 0.0005 to 0.04 63.6
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: WSL25124L000FEA18 (visit www.vishay.net Vishay Dale parts numbering manual for all options)
GLOBAL MODEL RESISTANCE VALUE (1) TOLERANCE CODE PACKAGING CODE (2) SPECIAL
WSL0603
WSL0805
WSL1206
WSL2010
WSL2512
L = m*
R = decimal
5L000 = 0.005
R0100 = 0.01
* Use “L” for resistance
values < 0.01
D = ± 0.5 %
F = ± 1.0 %
J = ± 5.0 %
EA = lead (Pb)-free, tape / reel
EK = lead (Pb)-free, bulk
18 =
“High power”
option
TA = tin / lead, tape / reel (R86)
TG = tin / lead, tape / reel (RT1, for WSL0603 and WSL0805)
BA = tin / lead, bulk (B43)
L251 4L02WS E0 8FA0 1
WSL...18 High Power
www.vishay.com Vishay Dale
Revision: 16-May-2018 2Document Number: 31057
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Component TCR - total TCR that includes the TCR effects of the resistor element and the copper terminal
(2) Element TCR - only applies to the alloy used for the resistor element; refer to item 1 in the construction illustration on the following page#
(3) Maximum working voltage - the WSL is not voltage sensitive, but is limited by power / energy dissipation and is also not ESD sensitive
DIMENSIONS in inches (millimeters)
Notes
3D models available: www.vishay.com/doc?30307.
Surface mount solder profile recommendations: www.vishay.com/doc?31052.
TECHNICAL SPECIFICATIONS
PARAMETER UNIT RESISTOR CHARACTERISTICS
Component temperature coefficient
(including terminal) (1)
TCR measured from -55 °C to 150 °C
ppm/°C
± 75 for 7 m to 0.5
± 110 for 5 m to 6.9 m
± 150 for 3 m to 4.9 m
± 275 for 1 m to 2.9 m
± 400 for 0.5 m to 0.99 m
Element TCR (2) ppm/°C < 20
Operating temperature range °C -65 to +170
Maximum working voltage (3) V(P x R)1/2
MODEL RESISTANCE
RANGE ()
DIMENSIONS SOLDER PAD DIMENSIONS
L W H T a b l
WSL0603...18 0.01 to 0.1 0.060 ± 0.010
(1.52 ± 0.254) 0.030 ± 0.010
(0.76 ± 0.254) 0.013 ± 0.010
(0.330 ± 0.254) 0.015 ± 0.005
(0.381 ± 0.127) 0.040
(1.01) 0.040
(1.01) 0.020
(0.50)
WSL0805...18 0.005 to 0.2 0.080 ± 0.010
(2.03 ± 0.254) 0.050 ± 0.010
(1.27 ± 0.254) 0.013 ± 0.010
(0.330 ± 0.254) 0.015 ± 0.005
(0.381 ± 0.127) 0.040
(1.02) 0.050
(1.27) 0.020
(0.50)
WSL1206...18
0.001 to 0.0019
0.126 ± 0.010
(3.20 ± 0.254) 0.063 ± 0.010
(1.60 ± 0.254) 0.025 ± 0.010
(0.635 ± 0.254)
0.041 ± 0.010
(1.04 ± 0.254)
0.062
(1.57) 0.070
(1.78) 0.030
(0.76)
0.002 to 0.0059 0.025 ± 0.010
(0.635 ± 0.254)
0.006 to 0.20 0.020 ± 0.010
(0.508 ± 0.254)
WSL2010...18
0.001 to 0.0069
0.200 ± 0.010
(5.08 ± 0.254) 0.100 ± 0.010
(2.54 ± 0.254) 0.025 ± 0.010
(0.635 ± 0.254)
0.058 ± 0.010
(1.47 ± 0.254) 0.093
(2.36) 0.120
(3.05) 0.055
(1.40)
0.007 to 0.5 0.020 ± 0.010
(0.508 ± 0.254) 0.055
(1.40) 0.120
(3.05) 0.130
(3.30)
WSL2512...18
0.0005 to 0.00099
0.250 ± 0.010
(6.35 ± 0.254) 0.125 ± 0.010
(3.18 ± 0.254) 0.025 ± 0.010
(0.635 ± 0.254)
0.107 ± 0.010
(2.72 ± 0.254) 0.120
(3.05)
0.145
(3.68)
0.050
(1.27)
0.001 to 0.0049 0.087 ± 0.010
(2.21 ± 0.254)
0.005 to 0.0069 0.047 ± 0.010
(1.19 ± 0.254) 0.083
(2.11) 0.125
(3.18)
0.007 to 0.04 0.030 ± 0.010
(0.762 ± 0.254) 0.065
(1.65) 0.160
(4.06)
L
T
W
H
lb
a
Typical sensing traces
WSL...18 High Power
www.vishay.com Vishay Dale
Revision: 16-May-2018 3Document Number: 31057
For technical questions, contact: ww2bresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING PULSE CAPABILITY
www.vishay.com/resistors/power-metal-strip-calculator
WELDED CONSTRUCTION
2512, 2010, 1206
CLAD CONSTRUCTION 0805 and 0603
Notes
Embossed Carrier Tape per EIA-481.
(1) Additional packaging details at www.vishay.com/doc?20051.
70
120
100
80
60
40
20
0
- 65 - 50 - 25 0 25 50 75 100 125 150 170
Ambient Temperature in °C
Rated Power in %
I
I
L
L
L
U
S
T
R
A
T
A
A
I
V
E
P
U
R
R
P
P
O
S
E
E
S
S
O
O
N
L
Y
Y
L
L
LL
click to get started
1) Resistive element:
solid metal nickel-chrome
or manganese-copper
alloy resistive element with
low TCR (< 20 ppm/°C)
2) Plated terminal
3) Terminal / element weld
4) Silicone coating with ink print
23
1
4
1) Resistive element: Ni-Cr
2) Terminal: Solid copper,
100 % Sn (100 μ" min.) with
100 % Ni (20 μ" min.) under
layer finish
3) Terminal to element weld
4) High temperature encapsulant:
siliconized polyester”
coating material
1
4
3
2
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal shock -55 °C to +150 °C, 1000 cycles, 15 min at each extreme ± 0.5 % + 0.0005
Short time overload 5 x rated power for 5 s ± 0.5 % + 0.0005
Low temperature storage -65 °C for 24 h ± 0.5 % + 0.0005
High temperature exposure 1000 h at + 170 °C ± 1.0 % + 0.0005
Bias humidity +85 °C, 85 % RH, 10 % bias, 1000 h ± 0.5 % + 0.0005
Mechanical shock 100 g’s for 6 ms, 5 pulses ± 0.5 % + 0.0005
Vibration Frequency varied 10 Hz to 2000 Hz in 1 min, 3 directions, 12 h ± 0.5 % + 0.0005
Load life 1000 h at rated power, + 70 °C, 1.5 h “ON”, 0.5 h “OFF” ± 1.0 % + 0.0005
Resistance to solder heat +260 °C solder, 10 s to 12 s dwell, 25 mm/s emergence ± 0.5 % + 0.0005
Moisture resistance MIL-STD-202, method 106, 0 % power, 7a and 7b not required ± 0.5 % + 0.0005
PACKAGING (1)
MODEL REEL
TAPE WIDTH DIAMETER PIECES/REEL CODE
WSL0603...18 8 mm/punched paper 178 mm/7"5000 EA
WSL0805...18 8 mm/punched paper 178 mm/7"5000 EA
WSL1206...18 8 mm/embossed plastic 178 mm/7"4000 EA
WSL2010...18 12 mm/embossed plastic 178 mm/7"4000 EA
WSL2512...18 12 mm/embossed plastic 178 mm/7"2000 EA
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES 0.1 OHM 1% 1/4W 0805
Cantidad disponible14118
Precio por unidad0.8
RES 0.1 OHM 1% 1/5W 0603
Cantidad disponible8014
Precio por unidad0.8
RES 0.01 OHM 1% 1/4W 0805
Cantidad disponible28543
Precio por unidad0.91
RES 0.02 OHM 1% 1/4W 0805
Cantidad disponible25427
Precio por unidad0.91
RES 0.025 OHM 1% 1/4W 0805
Cantidad disponible27239
Precio por unidad0.91
RES 0.04 OHM 1% 1/5W 0603
Cantidad disponible17307
Precio por unidad0.91
RES 0.02 OHM 1% 1/5W 0603
Cantidad disponible19858
Precio por unidad0.91
RES 0.2 OHM 1% 1W 2010
Cantidad disponible14727
Precio por unidad0.96
RES 0.08 OHM 1% 1W 2010
Cantidad disponible10425
Precio por unidad0.96
RES 0.5 OHM 1% 1W 2010
Cantidad disponible10369
Precio por unidad0.96
RES 0.05 OHM 1% 1/2W 1206
Cantidad disponible16816
Precio por unidad1
RES 0.05 OHM 1% 1W 2010
Cantidad disponible34254
Precio por unidad1.14
RES 0.025 OHM 1% 1W 2010
Cantidad disponible21262
Precio por unidad1.14
RES 0.01 OHM 1% 1W 2010
Cantidad disponible10601
Precio por unidad1.14
RES 0.015 OHM 1% 1W 2010
Cantidad disponible9751
Precio por unidad1.14
RES 0.033 OHM 1% 1W 2010
Cantidad disponible5500
Precio por unidad1.14
RES 0.005 OHM 1% 1/2W 1206
Cantidad disponible20188
Precio por unidad1.33
RES 0.008 OHM 1% 1/2W 1206
Cantidad disponible6425
Precio por unidad1.33
RES 0.012 OHM 1% 2W 2512
Cantidad disponible40197
Precio por unidad1.54
RES 0.02 OHM 1% 2W 2512
Cantidad disponible31200
Precio por unidad1.54