USD

D/CRCW e3 Series Datasheet

Vishay Dale

View All Related Products | Download PDF Datasheet

Datasheet

D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 1Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Standard Thick Film Chip Resistors
D/CRCW e3 standard thick film chip resistors are the perfect
choice for most fields of modern electronics where high
reliability and stability are of major concern. Typical
applications include automotive, telecommunications, and
industrial.
FEATURES
Stability at different environmental conditions
R/R 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
• Industrial
• Telecommunication
Notes
(1) Please refer to “Application Information” below
(2) Apply to components with stability class 1
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
TECHNICAL SPECIFICATIONS
DESCRIPTION
D10/CRCW0402
e3
D11/CRCW0603
e3
D12/CRCW0805
e3
D25/CRCW1206
e3
CRCW1210
e3
CRCW1218
e3
CRCW2010
e3
CRCW2512
e3
Imperial size 0402 0603 0805 1206 1210 1218 2010 2512
Metric size code RR1005M RR1608M RR2012M RR3216M RR3225M RR3246M RR5025M RR6332M
Resistance
range 1 to 10 M; jumper (0 )
1 to
2.2 M;
jumper
(0 )
1 to 10 M;
jumper (0 )
Resistance
tolerance ± 5 %; ± 1 %
Temperature
coefficient ± 200 ppm/K; ± 100 ppm/K
Rated
dissipation, P70 (1) 0.063 W 0.10 W 0.125 W 0.25 W 0.5 W 1.0 W 0.75 W 1.0 W
Operating
voltage,
Umax. ACRMS/DC
50 V 75 V 150 V 200 V 200 V 200 V 400 V 500 V
Permissible film
temperature,
F max. (1) 155 °C
Operating
temperature
range -55 °C to +155 °C
Max. resistance
change at P70 for
resistance range,
|R/R|, after (2):
1000 h 1 %
8000 h 2 %
Permissible
voltage
against ambient
(insulation):
1 min, Uins 75 V 100 V 200 V 300 V 300 V 300 V 300 V 300 V
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 2Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
The temperature coefficient of resistance (TCR) is not specified for 0 jumpers
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE TCR TOLERANCE RESISTANCE E-SERIES
D10/CRCW0402 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 1.5 A 20 m0 -
D11/CRCW0603 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 2.0 A 20 m0 -
D12/CRCW0805 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 2.5 A 20 m0 -
D25/CRCW1206 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 3.5 A 20 m0 -
CRCW1210 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 5.0 A 20 m0 -
CRCW1218 e3
± 200 ppm/K ± 5 % 1 to 2.2 ME24
± 100 ppm/K ± 1 % 1 to 2.2 ME24; E96
Jumper, Imax. = 7.0 A 20 m0 -
CRCW2010 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 6.0 A 20 m0 -
CRCW2512 e3
± 200 ppm/K ± 5 % 1 to 10 ME24
± 100 ppm/K ± 1 % 1 to 10 ME24; E96
Jumper, Imax. = 7.0 A 20 m0 -
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 3Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGING
TYPE / SIZE CODE QUANTITY CARRIER TAPE WIDTH PITCH REEL DIAMETER
D10/CRCW0402 e3 ED = ET7 10 000
Paper tape acc. to
IEC 60286-3, Type 1a
8 mm 2 mm Ø 180 mm/7"
EE = EF4 50 000 Ø 330 mm/13"
D11/CRCW0603 e3
EI = ET2 5000
8 mm
2 mm
Ø 180 mm/7"
ED = ET3 10 000 Ø 180 mm/7"
EL = ET4 20 000 Ø 285 mm/11.25"
EE = ET8 50 000 Ø 330 mm/13"
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
D12/CRCW0805 e3
EA = ET1 5000
8 mm 4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
D25/CRCW1206 e3
EA = ET1 5000
8 mm 4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
CRCW1210 e3
EA = ET1 5000
8 mm 4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 285 mm/11.25"
EC = ET6 20 000 Ø 330 mm/13"
CRCW1218 e3 EK = ET9 4000
Blister tape acc. to
IEC 60286-3, Type 2a
12 mm 4 mm Ø 180 mm/7"
CRCW2010 e3 EF = E02 4000 12 mm 4 mm Ø 180 mm/7"
CRCW2512 e3 EG = E67 2000 12 mm 8 mm Ø 180 mm/7"
EH = E82 4000 4 mm
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: CRCW0603562RFKEA
Part Number: CRCW06030000Z0EA
TYPE / SIZE RESISTANCE TOLERANCE TCR PACKAGING
D10/CRCW0402
D11/CRCW0603
D12/CRCW0805
D25/CRCW1206
CRCW1210
CRCW1218
CRCW2010
CRCW2512
R = decimal
K = thousand
M = million
0000 = jumper
F = ± 1 %
J = ± 5 %
Z = jumper
K = ± 100 ppm/K
N = ± 200 ppm/K
0 = jumper
EA, EB,
EC, ED,
EE, EF,
EG, EH,
EI, EK,
EL
Product Description: D11/CRCW0603 100 562R 1% ET1 e3
Product Description: D11/CRCW0603 0R0 ET1 e3
D11/CRCW0603 100 562R 1 % ET1 e3
TYPE / SIZE TCR RESISTANCE TOLERANCE PACKAGING LEAD (Pb)-FREE
D10/CRCW0402
D11/CRCW0603
D12/CRCW0805
D25/CRCW1206
CRCW1210
CRCW1218
CRCW2010
CRCW2512
± 100 ppm/K
± 200 ppm/K
10R = 10
562R = 562
1M = 1 M
0R0 = jumper
± 1 %
± 5 %
ET1, ET2,
ET3, ET4,
ET5, ET6,
ET8, ET9,
EF4, E02,
E67, E82
e3 = pure tin
termination finish
C R C W 0 0 3 5 6 2 R F K E A6
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 4Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive set
of instructions established for reproducibility. A cermet film
layer and a glass-over are deposited on a high grade (Al2O3)
ceramic substrate with its prepared inner contacts. A
special laser is used to achieve the target value by smoothly
fine trimming the resistive layer without damaging the
ceramics. The resistor elements are covered by a protective
coating designed for electrical, mechanical and climatic
protection. The terminations receive a final pure tin on nickel
plating.
The result of the determined production is verified by an
extensive testing procedure on 100 % of the individual chip
resistors. Only accepted products are laid directly into
the tape in accordance with IEC 60286-3 Type 1a and
Type 2a (1).
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapor phase as shown in
IEC 61760-1 (1). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, potting compounds
and their processes, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system.
The resistors are RoHS-compliant, the pure tin plating
provides compatibility with lead (Pb)-free and
lead-containing soldering processes. Solderability is
specified for 2 years after production or requalification. The
permitted storage time is 20 years. The immunity of the
plating against tin whisker growth has been proven under
extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
The Global Automotive Declarable Substance List
(GADSL) (3)
The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned
substances as per IEC 62474, GADSL, or the SVHC list,
see www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
The resistors are qualified according to AEC-Q200.
Where applicable, the resistors are tested in accordance
with EN 140401-802 which refers to EN 60115-1,
EN 60115-8 and the variety of environmental test
procedures of the IEC 60068 (1) series.
RELATED PRODUCTS
For more information about products with better TCR and
tighter tolerance please refer to the “Lead (Pb)-Free Thick
Film, Rectangular, Semi-Precision Chip Resistors”
datasheet (www.vishay.com/doc?20036).
The D/CRCW with SnPb termination plating is designed for
applications where lead bearing terminations are
mandatory. For ordering D/CRCW with SnPb terminations
please refer to latest edition of datasheet D/CRCW
(www.vishay.com/doc?20008).
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at www.gadsl.org
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 5Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Single Pulse
Maximum pulse load, single pulse; applicable if P 0 and n < 1000 and = max.;
for permissible resistance change equivalent to 8000 h operation
Continuous Pulse
Maximum pulse load, continuous pulses; applicable if P P (
amb) and = max.;
for permissible resistance change equivalent to 8000 h operation
Pulse Voltage
Maximum pulse voltage, single and continuous pulses; applicable if = max.;
for permissible resistance change equivalent to 8000 h operation
10
100
1000
10000
0.01
0.1
1
10
100
1000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^2 nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
2nd line
2512
1218
2010
1210
1206
0805
0603
0402
U
ˆ
U
ˆ
10
100
1000
10000
0.01
0.1
1
10
100
1000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^2 nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
2nd line
2512
1218
2010
1210
1206
0805
0603
0402
U
ˆ
U
ˆ
10
100
1000
10000
0
200
400
600
800
1000
1200
1400
1600
1800
2000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10
Axis Title
1st line
2nd line
^2 nd line
Umax. - Pulse Voltage (V)
ti- Pulse Duration (s)
2nd line
2512
1206, 1210, 1218
0805
2010
0603
0402
P
ˆ
P
ˆ
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 6Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Derating
Non-Linearity
Current Noise
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1
1.2
Axis Title
1st line
2nd line
2nd line
P- Power Dissipation (W)
ϑamb - Ambient Temperature (°C)
2nd line
70
050 100 150
-50
CRCW1210
CRCW1206
CRCW0805
CRCW0603
CRCW0402
CRCW2010
CRCW2512, CRCW1218
10
120
R - Resistance Value (Ω)
Attenuation of 3rd Harmonic A3 (dB)
100
80
40
60
20
0100 1K 10K 100K 1M 10M
1206, 2010
0805
0603
0402
100 1K 10K 100K 1M 10M
100
10
1
0.1
0.01
Current Noise A1 (μV/V)
R - Resistance Value (Ω)
0402
0603
0805
1206
2010
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 7Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS AND REQUIREMENTS
All executed tests are carried out in accordance with the
following specifications:
EN 60115-1, generic specification
EN 60115-8 (successor of EN 140400), sectional
specification
EN 140401-802, detail specification
IEC 60068-2-xx, test methods
The parameters stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of EN 140401-802. The table presents only
the most important tests, for the full test schedule refer to
the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/IS-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days). The components are
mounted for testing on boards in accordance with EN
60115-8, 2.4.2 unless otherwise specified.
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2 (1)
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1
OR BETTER
STABILITY CLASS 2
OR BETTER
Stability for product types: 1 to 10 M
D/CRCW e3
4.5 - Resistance - ± 1 % ± 5 %
4.8 - Temperature coefficient At (20 / -55 / 20) °C and
(20 / 155 / 20) °C ± 100 ppm/K ± 200 ppm/K
4.25.1 - Endurance at 70 °C
U = or U = Umax.
whichever is the less severe;
1.5 h on; 0.5 h off
70 °C; 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
70 °C; 8000 h ± (2 % R + 0.1 (4 % R + 0.1 )
4.25.3 - Endurance at upper
category temperature 155 °C; 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
4.24 78 (Cab) Damp heat, steady state (40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (1 % R + 0.05 )
4.37 67 (Cy) Damp heat, steady state,
accelerated
(85 ± 2) °C; (85 ± 5) % RH;
U = 100 V;
1000 h
± (1 % R + 0.05 (2 % R + 0.1 )
4.23 - Climatic sequence:
± (1 % R + 0.05 (2 % R + 0.1 )
4.23.2 2 (Bb) Dry heat 125 °C; 16 h
4.23.3 30 (Db) Damp 55 °C; 24 h; 90 % RH; 1 cycle
4.23.4 1 (Ab) Cold -55 °C; 2 h
4.23.5 13 (M) Low air pressure 8.5 kPa; 2 h; (25 ± 10) °C
4.23.6 30 (Db) Damp heat, cyclic 55 °C; 5 days;
> 90 % RH; 5 cycles
4.23.7 - DC load U = Umax.; 1 min
- 1 (Aa) Cold -55 °C; 2 h ± (0.25 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.19 14 (Na) Rapid change
of temperature
30 min. at -55 °C and 30 min. at 125 °C
1000 cycles
± (1 % R + 0.05 )
no visible damage
4.13 - Short time overload U = 2.5 x 2 x Umax.;
whichever is the less severe; 5 s ± (2 % R + 0.05 )
4.27 - Single pulse high voltage
overload
Severity no. 4:
U = 10 x
or U = 2 x Umax.;
whichever is the less severe;
10 pulses 10 μs / 700 μs
± (1 % R + 0.05 )
no visible damage
P70 x R
P70 x R
P70 x R
P70 x R
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 8Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
4.39 - Periodic electric overload
U = or
U = 2 x Umax.;
whichever is the less severe;
0.1 s on; 2.5 s off; 1000 cycles
± (1 % R + 0.05 )
no visible damage
4.40 - Electrostatic discharge
(human body model)
IEC 61340-3-1 (1);
3 positive + 3 negative discharges;
ESD voltage acc. to size
± (1 % R + 0.05 )
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or 200 m/s2; 7.5
h
± (0.25 % R + 0.05 )
no visible damage
± (0.5 % R + 0.05 )
no visible damage
4.17 58 (Td) Solderability
Solder bath method,
SnPb40; non-activated flux
(235 ± 5) °C; (2 ± 0.2) s Good tinning ( 95 % covered);
no visible damage
Solder bath method,
Sn96.5Ag3Cu0.5;
non-activated flux
(245 ± 5) °C; (3 ± 0.3) s
4.18 58 (Td) Resistance to
soldering heat
Soldering bath method;
(260 ± 5) °C; (10 ± 1) s ± (0.25 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.29 45 (XA) Component solvent
resistance
Isopropyl alcohol;
+50 °C; method 2 No visible damage
4.32 21 (Uu3) Shear (adhesion) CRCW0402 an CRCW0603: 9 N No visible damage
CRCW0805 to CRCW2512: 45 N
4.33 21 (Ue1) Substrate bending Depth 2 mm; 3 times
± (0.25 % R + 0.05 )
no visible damage,
no open circuit in bent position
4.7 - Voltage proof U = 1.4 x Uins; 60 s No flashover or breakdown
4.35 - Flammability,
needle flame test
IEC 60695-11-5 (1);
10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2 (1)
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1
OR BETTER
STABILITY CLASS 2
OR BETTER
Stability for product types: 1 to 10 M
D/CRCW e3
15 x P70 x R
D/CRCW e3
www.vishay.com Vishay
Revision: 18-Jun-2018 9Document Number: 20035
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Note
The rated dissipation applies only if the permitted film temperature is not exceeded. Furthermore, a high level of ambient temperature or of
power dissipation may raise the temperature of the solder joint, hence special solder alloys or board materials may be required to maintain
the reliability of the assembly.
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x or
in publication IPC-7351. They do not guarantee any supposed thermal properties, particularly as these are also strongly influenced by many
other parameters. Still, the given solder pad dimensions will be found adequate for most general applications
DIMENSIONS AND MASS
TYPE / SIZE L
(mm)
W
(mm)
H
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
D10/CRCW0402 e3 1.0 ± 0.05 0.5 ± 0.05 0.35 ± 0.05 0.25 ± 0.05 0.2 ± 0.10 0.65
D11/CRCW0603 e3 1.55 + 0.10 / - 0.05 0.85 ± 0.10 0.45 ± 0.05 0.3 ± 0.20 0.3 ± 0.20 2
D12/CRCW0805 e3 2.0 + 0.20 / - 0.10 1.25 ± 0.15 0.45 ± 0.05 0.3 + 0.20 / - 0.10 0.3 ± 0.20 5.5
D25/CRCW1206 e3 3.2 + 0.10 / - 0.20 1.6 ± 0.15 0.55 ± 0.05 0.45 ± 0.20 0.4 ± 0.20 10
CRCW1210 e3 3.2 ± 0.20 2.5 ± 0.20 0.55 ± 0.05 0.45 ± 0.20 0.4 ± 0.20 16
CRCW1218 e3 3.2 + 0.10 / - 0.20 4.6 ± 0.15 0.55 ± 0.05 0.45 ± 0.20 0.4 ± 0.20 29.5
CRCW2010 e3 5.0 ± 0.15 2.5 ± 0.15 0.6 ± 0.10 0.6 ± 0.20 0.6 ± 0.20 25.5
CRCW2512 e3 6.3 ± 0.20 3.15 ± 0.15 0.6 ± 0.10 0.6 ± 0.20 0.6 ± 0.20 40.5
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
D10/CRCW0402 e3 - - - - 0.45 0.6 0.6 1.65
D11/CRCW0603 e3 0.65 1.10 1.25 2.85 0.75 0.75 1.00 2.15
D12/CRCW0805 e3 0.90 1.30 1.60 3.50 1.00 0.95 1.45 2.90
D25/CRCW1206 e3 1.40 1.40 1.95 4.20 1.50 1.05 1.80 3.60
CRCW1210 e3 1.80 1.45 2.95 4.70 1.70 1.10 2.80 4.90
CRCW1218 e3 1.80 1.30 5.10 4.40 1.90 1.10 4.90 4.10
CRCW2010 e3 3.40 1.65 2.85 6.90 3.50 1.45 2.80 6.30
CRCW2512 e3 4.60 1.60 3.65 8.70 4.75 1.45 3.50 7.65
GX
Y
Z
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES SMD 0 OHM JUMPER 1/2W 1210
Cantidad disponible619325
Precio por unidad0.21
RES SMD 10M OHM 5% 3/4W 2010
Cantidad disponible371892
Precio por unidad0.28
RES SMD 0 OHM JUMPER 1W 2512
Cantidad disponible681987
Precio por unidad0.34
RES SMD 0 OHM JUMPER 1/10W 0603
Cantidad disponible471934
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/8W 0805
Cantidad disponible274737
Precio por unidad0.1
RES SMD 0 OHM JUMPER 1/4W 1206
Cantidad disponible103277
Precio por unidad0.1
RES SMD 1K OHM 5% 1W 2512
Cantidad disponible353491
Precio por unidad0.34
RES SMD 10 OHM 1% 1W 2512
Cantidad disponible88362
Precio por unidad0.36
RES SMD 49.9 OHM 1% 1W 2512
Cantidad disponible71692
Precio por unidad0.36
RES SMD 10K OHM 1% 1W 2512
Cantidad disponible70642
Precio por unidad0.36
RES SMD 100 OHM 1% 1W 2512
Cantidad disponible77235
Precio por unidad0.36
RES SMD 1K OHM 1% 1W 2512
Cantidad disponible7497
Precio por unidad0.36
RES SMD 3.3 OHM 1% 1W 2512
Cantidad disponible101075
Precio por unidad0.37
RES SMD 1 OHM 1% 1W 2512
Cantidad disponible77406
Precio por unidad0.37
RES SMD 100K OHM 1% 1/16W 0402
Cantidad disponible552855
Precio por unidad0.1
RES SMD 4.7K OHM 1% 1/16W 0402
Cantidad disponible531048
Precio por unidad0.1
RES SMD 100 OHM 1% 1/16W 0402
Cantidad disponible483995
Precio por unidad0.1
RES SMD 1K OHM 1% 1/16W 0402
Cantidad disponible495474
Precio por unidad0.1
RES SMD 2K OHM 1% 1/16W 0402
Cantidad disponible969299
Precio por unidad0.1
RES SMD 100K OHM 1% 1/10W 0603
Cantidad disponible824129
Precio por unidad0.1