CRCW-C e3 Series Datasheet

Vishay Dale

View All Related Products | Download PDF Datasheet

Datasheet

CRCW...C e3
www.vishay.com Vishay
Revision: 02-Nov-17 1Document Number: 28773
For technical questions, contact: ff3aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Lead (Pb)-free Thick Film, Rectangular
Commodity Chip Resistors
FEATURES
High volume product suitable for commercial
applications
Stability (R/R 1 % for 1000 h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier
layer
Metal glaze on ceramic
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Notes
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over
operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime
Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material
Note
(1) The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow support of the
printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature of 155 °C is not exceeded
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
CASE
SIZE
INCH
CASE
SIZE
METRIC
POWER RATING
P70 °C
W
LIMITING
ELEMENT
VOLTAGE
MAX. V
TEMPERATURE
COEFFICIENT
ppm/K
TOLERANCE
%
RESISTANCE
RANGE
E-SERIES
CRCW0402...C 0402 RR 1005M 0.063 50 ± 100 ± 1 1R0 to 10M E24; E96
± 200 ± 5 1R0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 1.5 A
CRCW0603...C 0603 RR 1608M 0.10 75 ± 100 ± 1 1R0 to 10M E24; E96
± 200 ± 5 1R0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 2.0 A
CRCW0805...C 0805 RR 2012M 0.125 150 ± 100 ± 1 1R0 to 10M E24; E96
± 200 ± 5 1R0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 2.5 A
CRCW1206...C 1206 RR 3216M 0.25 200 ± 100 ± 1 1R0 to 10M E24; E96
± 200 ± 5 1R0 to 10M E24
Zero-Ohm-Resistor: Rmax. = 20 m, Imax. at 70 °C = 3.5 A
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CRCW0402...C CRCW0603...C CRCW0805...C CRCW1206...C
Rated dissipation at 70°C (1) W 0.063 0.10 0.125 0.25
Limiting element voltage
Umax. AC/DC V 50 75 150 200
Insulation voltage Uins. (1 min) V > 75 > 100 > 200 > 300
Insulation resistance > 109
Category temperature range °C - 55 to + 155
Failure rate h-1 0.1 x 10-9
Weight/1000 pieces g 0.65 2 5.5 10
CRCW...C e3
www.vishay.com Vishay
Revision: 02-Nov-17 2Document Number: 28773
For technical questions, contact: ff3aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
Note
(1) The rated dissipation applies only if the permitted film temperature is not exceeded. Furthermore, a high level of ambient temperature or of
power dissipation may raise the temperature of the solder joint, hence special solder alloys or board materials maybe required to maintain
the reliability of the assembly. Specified power rating above 125 °C requires dedicated heat-sink pads, which depend on board materials.
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x, or
in publication IPC-7351. They do not guarantee any supposed thermal properties, particularly as these are also strongly influenced by many
other parameters. Still the given solder pad dimensions will be found adequate for most general applications
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: CRCW0603562RFKECC
MODEL/SIZE VALUE TOLERANCE TCR PACKAGING SPECIAL
CRCW0402
CRCW0603
CRCW0805
CRCW1206
R = decimal
K = thousand
M = million
0000 = jumper
F = ± 1.0 %
J = ± 5.0 %
Z = jumper
K = ± 100 ppm/K
N = ± 200 ppm/K
0 = jumper
EA, EB,
EC, ED,
EE
Up to 2 digits
C = commodity
PRODUCT DESCRIPTION: CRCW0603-C 100 562R 1 % ET6 E3
CRCW0603-C 100 562R 1 % ET6 e3
MODEL TCR RESISTANCE
VALUE TOLERANCE PACKAGING LEAD (Pb)-FREE
CRCW0402-C
CRCW0603-C
CRCW0805-C
CRCW1206-C
± 200 ppm/K
± 100 ppm/K
10R = 10
562R = 562
10K = 10.0 k
1M = 1 M
0R0 = jumper
± 5 %
± 1 %
ET1, ET5,
ET6, ET7,
EF4
e3 = pure tin
termination
finish
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING
DIMENSIONS
CRCW0402…C ED = ET7 10 000
Paper tape acc. to
IEC 60286-3, Type 1a 8 mm
2 mm Ø 180 mm/7"
EE = EF4 50 000 Ø 330 mm/13"
CRCW0603…C
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 254 mm/10"
EC = ET6 20 000 Ø 330 mm/13"
CRCW0805…C
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 254 mm/10"
EC = ET6 20 000 Ø 330 mm/13"
CRCW1206…C
EA = ET1 5000
4 mm
Ø 180 mm/7"
EB = ET5 10 000 Ø 254 mm/10"
EC = ET6 20 000 Ø 330 mm/13"
SIZE DIMENSIONS (in millimeters) SOLDER PAD DIMENSIONS (1) (in millimeters)
REFLOW SOLDERING WAVE SOLDERING
INCH METRIC L W H T1 T2 a b l a b l
0402 1005 1.0 ± 0.10 0.5 ± 0.05 0.30 ± 0.05 0.25 ± 0.10 0.2 ± 0.1 0.4 0.6 0.5
0603 1608 1.60 ± 0.10 0.80 ± 0.10 0.45 ± 0.10 0.3 ± 0.2 0.3 ± 0.2 0.5 0.9 1.0 0.9 0.9 1.0
0805 2012 2.0 ± 0.10 1.25 ± 0.15 0.50 ± 0.10 0.35 ± 0.15 0.35 ± 0.2 0.7 1.3 1.2 0.9 1.3 1.3
1206 3216 3.05 ± 0.10 1.55 ± 0.10 0.55 + 0.10
- 0.05 0.35 ± 0.15 0.45 ± 0.2 0.9 1.7 2.0 1.1 1.7 2.3
C R C W 0 6 0 3 5 6 2 R F K E C C
CRCW...C e3
www.vishay.com Vishay
Revision: 02-Nov-17 3Document Number: 28773
For technical questions, contact: ff3aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY
CLASS 1
OR BETTER
STABILITY
CLASS 2
OR BETTER
Stability for product types:
CRCW...C e3 1 to 10 M1 to 10 M
4.5 - Resistance - ± 1 % ± 5 %
4.8.4.2 - Temperature
coefficient
(20/- 55/20) °C and
(20/125/20) °C ± 100 ppm/K ± 200 ppm/K
4.13 - Short time
overload U = 2.5 x 2 x Umax.; 5 s ± (2 % R + 0.1 )
4.17.5 58 (Td) Solderability
Pre-aging
4 h at 155 °C,
dryheat
Solder bath method;
Sn60Pb40
non activated flux;
(235 ± 5) °C
(2 ± 0.2) s
Good tinning ( 95 % covered)
no visible damage
Solder bath method;
Sn96.5Ag3Cu0.5
non activated flux;
(245 ± 5) °C
(3 ± 0.3) s
Good tinning ( 95 % covered)
no visible damage
4.18.2 58 (Td) Resistance to
soldering heat
Solder bath method
(260 ± 5) °C; (10 ± 1) s ± (1% R + 0.05 )
4.19 14 (Na) Rapid change
of temperature
30 min. at - 55 °C;
30 min. at 125 °C;
5 cycles
± (0.25 % R + 0.05 ) ± (0.5 % R + 0.05 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C;
56 days;
(93 ± 3) % RH
± (1 % R + 0.05 (2 % R + 0.1 )
4.36 - Operation at low
temperature -55 °C, 1 h ± (1 % R + 0.05 )
4.25.1 - Endurance
at 70 °C
U = Umax.;
1.5 h on; 0.5 h off;
70 °C; 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
70 °C; 8000 h ± (2 % R + 0.1 (4 % R + 0.1 )
4.25.3 -
Endurance at
upper category
temperature
155 °C, 1000 h ± (1 % R + 0.05 (2 % R + 0.1 )
- 55 - 25 0 2 55 0 75 100 125 155175
120
100
80
60
40
20
0
Ambient Te mperature in °C 70
R ated Power in %
Derating
P70 x R
P70 x R
CRCW...C e3
www.vishay.com Vishay
Revision: 02-Nov-17 4Document Number: 28773
For technical questions, contact: ff3aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICABLE SPECIFICATIONS
EN 60115-1 Generic specification
EN 140400 Sectional specification
EN 140401-802 Detail specification
IEC 60068-2-X Variety of environmental test procedures
IEC 60286-3 Packaging of SMD components
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES SMD 10K OHM 1% 1/16W 0402
Cantidad disponible5212742
Precio por unidad0.1
RES SMD 100K OHM 1% 1/16W 0402
Cantidad disponible2869631
Precio por unidad0.1
RES SMD 0 OHM JUMP 1/10W 0603
Cantidad disponible1947854
Precio por unidad0.1
RES SMD 10K OHM 1% 1/4W 1206
Cantidad disponible606528
Precio por unidad0.1
RES SMD 0 OHM JUMP 1/16W 0402
Cantidad disponible1483885
Precio por unidad0.1
RES SMD 10K OHM 5% 1/16W 0402
Cantidad disponible694416
Precio por unidad0.1
RES SMD 4.7K OHM 5% 1/16W 0402
Cantidad disponible705677
Precio por unidad0.1
RES SMD 1K OHM 5% 1/16W 0402
Cantidad disponible305223
Precio por unidad0.1
RES SMD 100K OHM 5% 1/16W 0402
Cantidad disponible281771
Precio por unidad0.1
RES SMD 22 OHM 5% 1/16W 0402
Cantidad disponible292435
Precio por unidad0.1
RES SMD 33 OHM 5% 1/16W 0402
Cantidad disponible229000
Precio por unidad0.1
RES SMD 100 OHM 5% 1/16W 0402
Cantidad disponible213660
Precio por unidad0.1
RES SMD 47K OHM 5% 1/16W 0402
Cantidad disponible188600
Precio por unidad0.1
RES SMD 10 OHM 5% 1/16W 0402
Cantidad disponible145331
Precio por unidad0.1
RES SMD 330 OHM 5% 1/16W 0402
Cantidad disponible106318
Precio por unidad0.1
RES SMD 1M OHM 5% 1/16W 0402
Cantidad disponible96137
Precio por unidad0.1
RES 3.3K OHM 5% 1/16W 0402
Cantidad disponible85456
Precio por unidad0.1
RES SMD 0 OHM JUMP 1/10W 0603
Cantidad disponible1559466
Precio por unidad0.1
RES SMD 470 OHM 5% 1/10W 0603
Cantidad disponible99328
Precio por unidad0.1
RES SMD 270 OHM 5% 1/10W 0603
Cantidad disponible75843
Precio por unidad0.1