USD

VI/VE-J00 MiniMod Family Datasheet

Vicor Corporation

View All Related Products | Download PDF Datasheet

Datasheet

Half Brick, DC-DC Converters
25 to 100 Watts
VI-J00
VE-J00
VI-J00 DC-DC Converters Rev 3.0
Page 1 of 7 06/2017
S
NRTL
CUS
CUS
®
Features & Benefits
Isolated output
Up to 50W/in3
cURus, cTÜVus
CE Marked
Up to 90% efficiency
Size: 2.28” x 2.4” x 0.5”
(57,9 x 61,0 x 12,7mm)
Remote sense and current limit
Logic disable
Wide range output adjust
ZCS power architecture
Low noise FM control
RoHS compliant (VE verisons)
Product Highlights
The VI-J00 MiniMod family established a new standard in component-level DC-DC
converters. This “junior” size complement to the higher power VI-200 family offers up
to 100W of isolated and regulated power in a board mounted package. With thousands
of input/output/power combinations, and with a maximum operating temperature
rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system
designers to meet demanding time to market requirements.
Utilizing Vicors “zero-current-switching” forward converter technology, proven
by an installed base of over 8 million units, the MiniMod family combines state of
the art power density with the efficiency, low noise and reliability required by next
generation power systems.
Part Numbering
VI J 6 1 C W
Family Series Input Output Grade Power
VI = Non-RoHS J = J00 0 = 12V N = 48V Z = 2V M = 10V K = 40V E = –10 to 100°C ≥ 5V < 5V
VE = RoHS V = 24V 4 = 72V Y = 3.3V 1 = 12V 4 = 48V C = –25 to 100°C W = 100W W = 20A
1 = 24V T = 110V 0 = 5V P = 13.8V H = 52V I = 40 to 100°C X = 75W X = 15A
W = 24V 5 = 150V X = 5.2V 2 = 15V F = 72V M = –55 to 100°C Y = 50W Y = 10A
2 = 36V 6 = 300V W = 5.5V N = 18.5V D = 85V Z = 25W Z = 5A
3 = 48V 7 = 150/300V V = 5.8V 3 = 24V B = 95V
T = 6.5V L = 28V
R = 7.5V J = 36V
Note: For additional
packaging options,
please see page 5.
VI-J00 DC-DC Converters Rev 3.0
Page 2 of 7 06/2017
VI-J00, VE-J00
Converter Specifications
(Typical at TBP = 25°C, nominal line and 75% load, unless otherwise specified.)
Input Specifications
Maximum Power Available for VI-Jxx-xx
Input Output
Voltage
Nom. (Range)
Low
Line
75%
Max
Power
Transient[a]
VIN
Designators
VOUT Designators
2
3.3
5
5.2
5.5
5.8
6.5
7.5
10
12
13.8
15
18.5
24
28
36
40
48
52
72
85
95
Z Y 0 X W V T R M 1 P 2 N 3 L J K 4 H F D B
12 (10 – 20) n/a 22 0XXYYYYYYXXXXXXXXXXXXXX
24 (10 – 36) n/a n/a V--YYYYYYYYYYYYYYYYY--------
24 (21 – 32) 18 36 1WWWWWW X X WWWWWWWWWWWWWW
24 (18 – 36) n/a n/a WWWWWWW X X WWWWWWWWWWWWWW
36 (21 – 56) 18 60 2YYYYYYYYXXXXXXXXXXX------
48 (42 – 60) 36 72 3WWWWWW X X WWWWWWWWWWWWWW
48 (36 – 76) n/a n/a NW W X X X X X X W W W W W W W W W W W W W W
72 (55 – 100) 45 110 4WWWWWW X X WWWWWWWWWWWWWW
110 (66 – 160) n/a n/a TW W X X X X X X W W W W W W W W W W W W -- --
150 (100 – 200) 85 215 5WWWWWW X X WWWWWWWWWWWWWW
150 (100 – 375) n/a n/a 7YYYYYYYYXXXXXXXXXXX------
300 (200 – 400) 170 425 6WWWWWW X X WWWWWWWWWWWWWW
[a] Transient voltage for 1 second.
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Inrush charge 60 x 10-6 60 x 10-6 100 x 10-6 Coulombs Nominal line
Input reflected
ripple current – pp 10% 10% IIN
Nominal line,
full load
Input ripple
rejection
25+20 Log 30+20 Log dB 120Hz,
nominal line
20+20 Log dB 2400Hz,
nominal line
No load power
dissipation 1.35 2 1.35 2 Watts
VIN
VOUT
( ) VIN
VOUT
( )
VIN
VOUT
( )
VI-J00 DC-DC Converters Rev 3.0
Page 3 of 7 06/2017
VI-J00, VE-J00
Converter Specifications (Cont.)
(Typical at TBP = 25°C, nominal line and 75% load, unless otherwise specified.)
[a]
10V to 15V outputs, or “V” input range have standard trim range ±10%. Consult factory for wider trim range.
95V output –50 + 0% trim range.
Output Characteristics
Control Pin Specifications
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Setpoint accuracy 1% 2% 0.5% 1% VNOM
Load/line
regulation 0.5% 0.05% 0.2% VNOM
LL to HL, 10%
to Full Load
Load/line
regulation 1% 0.2% 0.5% VNOM
LL to HL, No
Load to 10%
Output
temperature drift 0.02 0.01 0.02 % / °C Over rated
temp.
Long term drift 0.02 0.02 %/1K hours
Output ripple – pp:
200 100 150 mV
20MHz
bandwidth
2V, 3.3V
5V 5% 2% 3% VNOM
20MHz
bandwidth
10 – 95V 3% 0.75% 1.5% VNOM
20MHz
bandwidth
Trim range[a] 50% 110% 50% 110% VNOM
Total
remote sense
compensation
0.5 0.5 Volts 0.25V max.
neg. leg
Current limit 105% 135% 105% 125% IFULL LOAD
Automatic
restart
Short circuit
current 105% 140% 105% 130% IFULL LOAD
Automatic
restart
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Gate out
impedance 50 50 Ohms
Gate in impedance 1000 1000 Ohms
Gate in high
threshold 6 6 Volts Use open
collector
Gate in low
threshold 0.65 0.65 Volts
Gate in low
current 6 6 mA
Note: The permissible load current must never be exceeded during normal, abnormal or test conditions. For additional output related application information,
please refer to output connections on page 5.
VI-J00 DC-DC Converters Rev 3.0
Page 4 of 7 06/2017
VI-J00, VE-J00
Dielectric Withstand Characteristics
Thermal Characteristics
Mechanical Specifications
Product Grade Temperatures
[d]
No overtemp protection in booster modules.
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Input to output 3,000 3,000 VRMS
Baseplate
earthed
Output to
baseplate 500 500 VRMS
Input to baseplate 1,500 1,500 VRMS
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Efficiency 78 – 88% 80 – 90%
Baseplate to sink 0.14 0.14 °C/Watt With Vicor
P/N 20267
VI-J00 E-Grade VI-J00 C-, I-, M-Grade
Parameter Min Typ Max Min Typ Max Units Test
Conditions
Weight 2.9
(82.8)
3.2
(92)
3.6
(101.2)
3.4
(96.3)
3.8
(107)
4.1
(117.7)
Ounces
(Grams)
Parameter Storage Operating Units Notes
E-20 to +105 -10 to + 100 °C
C-40 to +105 -25 to + 100 °C
I-55 to +105 -40 to + 100 °C
M-65 to +105 -55 to + 100 °C
Converter Specifications (Cont.)
(Typical at TBP = 25°C, nominal line and 75% load, unless otherwise specified.)
Maximum Capacitance, Rated Output Voltage <5V
Maximum Capacitance, Rated Output Voltage 5V
Rated VOUT (V) IOUT Rating (A) CMAX (µF) IOUT Rating (A) CMAX (µF)
2 to <3 10 1500 >10 to 20 5000
3 to <5 10 1000 >10 to 20 5000
Rated VOUT (V) POUT Rating (W) CMAX (µF) POUT Rating (W) CMAX (µF)
5 to <7.5 50 1000 >50 to 100 1500
7.5 to <10 50 400 >50 to 100 700
10 to <28 50 400 >50 to 100 500
>28 50 150 >50 to 100 250
VI-J00 DC-DC Converters Rev 3.0
Page 5 of 7 06/2017
VI-J00, VE-J00
Output Connections and Considerations
The permissible load current
[e] must never be exceeded during
normal, abnormal or test conditions. Converters subject to
dynamic loading exceeding 25% of rated current must be
reviewed by Vicor Applications Engineering to ensure that the
converter will operate properly.
Under dynamic load, light load, or no load conditions, the
converter may emit audible noise. Converters that utilize remote
sense may require compensation circuitry to offset the phase
lag caused by the external output leads and load impedance.
Remote Sense leads must be protected for conditions such as
lead reversal, noise pickup, open circuit, or excessive output lead
resistance between the sense point and the converters output
terminals. For applications that may draw more than the rated
current, a fast acting electronic circuit breaker must be utilized
to protect the converter. Under no circumstance should the
rated current be exceeded. Utilizing or testing of current limit or
short circuit current will damage the converter. Ensure that the
total output capacitance connected to the converter does not
exceed the limits on Page 4.
Storage
Vicor products, when not installed in customer units, should
be stored in ESD safe packaging in accordance with
ANSI/ESD S20.20, “Protection of Electrical and Electronic
Parts, Assemblies and Equipment” and should be maintained
in a temperature controlled factory/warehouse environment
not exposed to outside elements controlled between the
temperature ranges of 1C and 38ºC. Humidity shall not be
condensing, no minimum humidity when stored in an ESD
compliant package.
[e] Permissible load current:
+OUT
+IN
–IN –OUT
Zero Current
Switching
Converter
C1a
C1b
C2a
C2b
C3
F1
Figure 1 — Basic module operation requires fusing, grounding, bypassing capacitors.* See Design Guide & Applications Manual.
Basic Module Operation
Nominal Power Rating
Nominal VOUT
C3 (µF) =
400
VIN Minimum
VI-J00 DC-DC Converters Rev 3.0
Page 6 of 7 06/2017
VI-J00, VE-J00
5
6
7
8
9
4
3
2
1
0.080 Dia (2) places 0.080 Dia (2) places
Solder plate Matte tin over copper
over copper alloyalloy
0.040 (1,0) Dia (7) places 0.040 Dia (7) places
Matte tin over copper
Solder plate
over copper alloyalloy
.01
Aluminum Base
Product ID
this surface
Function
+In
-In
+Out
Trim
–Sense
–Out
Pin #
1
2
3
4
5
6
7
8
9
FULL R
+.030 (0,76)
-.000 (0)
(5,6) Min.
(7,6) Min. (44,4) Max.
(61,0)
(57,9)
(3,0)
(12,7)
1.90
.65
(16,5)
.49
(12,4)
.30±.015
(7,6)±(0,38)
.15
2.10
(53,4)
(33,0)
.40
(10,2)
.35± .015
(8,9)±(0,38)
1.40
(35,6)
1.00
(25,4)
.70
(17,8)
Gate In
Gate Out
+Sense
VI-J00 Mechanical Diagram
VI-J00
2.28
1.30
(3,8) .15
(3,8)
(48,3)
.22
.12
.50
.30
2.40
1.75
Standard RoHS
Standard RoHS
Mechanical Drawing
PACKAGING OPTIONS
Flangeless package Flangeless package
with integral heat sink
To order the SlimMod configuration add the suffix “S” to
the standard module part number.
Qty (2) grounding clips are included with each SlimMod
P/N 32187
Available with longitudinal or transverse fins of
0.25”(6.35mm) or 0.50”(12.7mm) height. Add the
appropriate suffix to the module part number.
Qty (4) grounding clips are included with each FinMod
F1, F2 P/N 32185
F3, F4 P/N 32186
To order the BusMod fully assembled, add suffix “–B1” to
the standard module part number.
To order the BusMod separately:
Half-sized BusMod — P/N 18952
See BusMod Mechanical Drawings for more details.
2.28”L x 1.80”W x 0.50”H
(57,9 x 45,7 x 12,7mm)
Longitudinal, 0.25”(6.35mm) fins — add suffix “–F1”
Longitudinal, 0.50”(12.7mm) fins — add suffix “–F2”
Transverse, 0.25”(6.35mm) fins — add suffix “–F3”
Transverse, 0.50”(12.7mm) fins — add suffix “–F4” 2.28”L x 2.40”W x 1.08”H
(57,9 x 61,0 x 27,4mm)
1 up – 2.58¨ x 2.5¨ x 0.62¨ (65,5 x 63,5 x 15,7mm)
2 up – 2.58¨ x 4.9¨ x 0.62¨ (65,5 x 124,5 x 15,7mm)
3 up – 2.58¨ x 7.3¨ x 0.62¨ (65,5 x 185,4 x 15,7mm)
MegaMod Jr.
Chassis mount alternatives, one, two
or three outputs: up to 300W
BusMod
VI-J00 DC-DC Converters Rev 3.0
Page 7 of 7 06/2017
VI-J00, VE-J00
Vicor’s comprehensive line of power solutions includes high density AC-DC and DC-DC modules and
accessory components, fully configurable AC-DC and DC-DC power supplies, and complete custom
power systems.
Information furnished by Vicor is believed to be accurate and reliable. However, no responsibility is assumed by Vicor for its use. Vicor
makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication. Vicor reserves
the right to make changes to any products, specifications, and product descriptions at any time without notice. Information published by
Vicor has been checked and is believed to be accurate at the time it was printed; however, Vicor assumes no responsibility for inaccuracies.
Testing and other quality controls are used to the extent Vicor deems necessary to support Vicor’s product warranty. Except where
mandated by government requirements, testing of all parameters of each product is not necessarily performed.
Specifications are subject to change without notice.
Visit http://www.vicorpower.com/vi-200_vi-j00 for the latest product information.
Vicor’s Standard Terms and Conditions and Product Warranty
All sales are subject to Vicor’s Standard Terms and Conditions of Sale, and Product Warranty which are available on Vicor’s webpage
(http://www.vicorpower.com/termsconditionswarranty) or upon request.
Life Support Policy
VICOR’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS WITHOUT THE
EXPRESS PRIOR WRITTEN APPROVAL OF THE CHIEF EXECUTIVE OFFICER AND GENERAL COUNSEL OF VICOR CORPORATION. As used
herein, life support devices or systems are devices which (a) are intended for surgical implant into the body, or (b) support or sustain life and
whose failure to perform when properly used in accordance with instructions for use provided in the labeling can be reasonably expected to
result in a significant injury to the user. A critical component is any component in a life support device or system whose failure to perform
can be reasonably expected to cause the failure of the life support device or system or to affect its safety or effectiveness. Per Vicor Terms
and Conditions of Sale, the user of Vicor products and components in life support applications assumes all risks of such use and indemnifies
Vicor against all liability and damages.
Intellectual Property Notice
Vicor and its subsidiaries own Intellectual Property (including issued U.S. and Foreign Patents and pending patent applications) relating to the
products described in this data sheet. No license, whether express, implied, or arising by estoppel or otherwise, to any intellectual property
rights is granted by this document. Interested parties should contact Vicor’s Intellectual Property Department.
Contact Us: http://www.vicorpower.com/contact-us
Vicor Corporation
25 Frontage Road
Andover, MA, USA 01810
Tel: 800-735-6200
Fax: 978-475-6715
www.vicorpower.com
email
Customer Service: custserv@vicorpower.com
Technical Support: apps@vicorpower.com
©2017 Vicor Corporation. All rights reserved. The Vicor name is a registered trademark of Vicor Corporation.
All other trademarks, product names, logos and brands are property of their respective owners.

Products

DC DC CONVERTER 12V 25W
Cantidad disponible30
Precio por unidad161.4
DC DC CONVERTER 12V 50W
Cantidad disponible42
Precio por unidad165.8
DC DC CONVERTER 6.5V 75W
Cantidad disponible85
Precio por unidad152.28
DC DC CONVERTER 15V 75W
Cantidad disponible39
Precio por unidad302.21
DC DC CONVERTER 15V 100W
Cantidad disponible60
Precio por unidad325.55
DC DC CONVERTER 48V 100W
Cantidad disponible70
Precio por unidad355.23
DC DC CONVERTER 24V 100W
Cantidad disponible19
Precio por unidad251.16
DC DC CONVERTER 95V 25W
Cantidad disponible16
Precio por unidad161.6
DC DC CONVERTER 15V 50W
Cantidad disponible25
Precio por unidad165.8
DC DC CONVERTER 24V 100W
Cantidad disponible5
Precio por unidad195.12
DC DC CONVERTER 5V 25W
Cantidad disponible20
Precio por unidad154.51
DC DC CONVERTER 12V 50W
Cantidad disponible3
Precio por unidad165.8
DC DC CONVERTER 5V 75W
Cantidad disponible6
Precio por unidad181.59
DC DC CONVERTER 5V 100W
Cantidad disponible5
Precio por unidad195.12
DC DC CONVERTER 24V 50W
Cantidad disponible9
Precio por unidad254.89
DC DC CONVERTER 5V 25W
Cantidad disponible12
Precio por unidad149.68
DC DC CONVERTER 48V 50W
Cantidad disponible10
Precio por unidad151.68
DC DC CONVERTER 12V 50W
Cantidad disponible13
Precio por unidad151.71
DC DC CONVERTER 12V 75W
Cantidad disponible3
Precio por unidad153.27
DC DC CONVERTER 12V 25W
Cantidad disponible10
Precio por unidad158.33