OVS5MxBCR4 Series Datasheet

TT Electronics/Optek Technology

Download PDF Datasheet

Datasheet

°
OVS5MxBCR4 Series
© TT electronics plc Issue B 11/2016 Page 1
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
The mini-half watt is an energy-efficient packaged LED source that offers high luminance, and a long operating lifespan. This
device offers a 120° viewing angle and an ultra-low profile (1.2 mm) making it highly suitable for conventional lighting and
specialized applications.
Applications:
Automotive exterior and interior lighting
Architectural indoor and outdoor lighting
General lighting
Display Backlighting
Electronic signs and signals
Features:
Compact Package Outline of 3.5 x 3.5 x 1.2 mm
Robust energy-efficient design with long operating life
Low thermal resistance
Exceptional spatial uniformity
Compatible to IR reflow soldering
High Lumens output
Part Number Viewing
Angle
Emitted
Color
Typ. Luminous
Flux (lm)
Forward Voltage
VF
Power Dissipation
@ 150 mA Lens Color
OVS5MWBCR4
120
White 50 3.4 0.51 W
Clear
OVS5MWWBCR4 Warm
White 30 3.6 0.54 W
OVS5MBBCR4 Blue 8.2 3.4 0.51 W
OVS5MGBCR4 Green 22 3.4 0.51 W
Part Number Viewing
Angle
Emitted
Color
Typ. Luminous
Intensity (mcd)
Forward Voltage
VF
Power Dissipation
@ 150 mA Lens Color
OVS5MRBCR4
120
Red 7150 2.2 0.33 W00.33
Clear
OVS5MABCR4 Amber 7150 2.2 0.33 W
OVS5MYBCR4 Yellow 7150 2.2 0.33 W
RoHS
2a
Moisture DO NOT LOOK DIRECTLY
AT LED WITH
UNSHIELDED EYES OR
DAMAGE TO RETINA MAY
© TT electronics plc Issue B 11/2016 Page 2
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Absolute Maximum Ratings (TA = 25° C unless otherwise noted)
Red, Amber, Yellow Green, Blue White Warm White
DC Forward Current 200 mA
a
180 mA 180 mA 180 mA
Peak Pulsed Forward Current1 1000 mA 350 mA 350 mA 350 mA
Reverse Voltage 12V @ 10 uA Not designed for re-
verse bias
Not designed for re-
verse bias
Not designed for reverse
bias
Junction Temperature2 125°C 125°C 125°C 125°C
Power Dissipation 750mW 750mW 750mW 750mW
Storage and Operating Temperature -40° ~ +100 ° C -40° ~ +100 ° C -40° ~ +100 ° C -40° ~ +100 ° C
ESD (JEDEC-JESD22-A114F) Class 2 Class 2 Class 2 Class 2
MSL (IPC / JEDEC J-STD-020C) 2a / 672 Hrs 2a / 672 Hrs 2a / 672 Hrs 2a / 672 Hrs
Electrical Specifications
Notes:
1. Pulse width tp ≤ 10µs, Duty cycle = 0.1
2. Thermal Resistance = 5 C/W
© TT electronics plc Issue B 11/2016 Page 3
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Optical and Electrical Characteristics - White, Warm White (IF = 150 mA, TA = 25° C)
SYMBOL PARAMETER MIN TYP MAX UNITS
VF Forward Voltage White 3.0 3.4 4.1 V
Warm White 3.6
Φ Luminous Flux White 30.6 67.2
lm
50
Warm White 23.5 30 39.8
2 Θ½ 50% Power Angle ---- 120 ---- deg
Optical and Electrical Characteristics - Blue, Green (IF = 150 mA, TA = 25° C)
SYMBOL PARAMETER MIN TYP MAX UNITS
VF Forward Voltage 3.0 3.4 3.9 V
Φ Luminous Flux Blue 6.3 8.2 10.7 lm
Green 18.1 22.0 30.6
λD Dominant Wavelength Blue 460 465 470 nm
Green 520 525 535
2 Θ½ 50% Power Angle ---- 120 ---- deg
Optical and Electrical Characteristics - Red, Amber, Yellow (IF = 140 mA, TA = 25° C)
SYMBOL PARAMETER MIN TYP MAX UNITS
VF Forward Voltage 1.9 2.2 2.65 V
Φ Luminous Intensity
Red
4500 7150 mcd 9000 Amber
Yellow
λD Dominant Wavelength
Red 620 625 630
nm
Amber 610 615 621
Yellow 585 590 594
IR Reverse Current @ 12 V ---- 10 ---- µA
2 Θ½ 50% Power Angle ---- 120 ---- deg
© TT electronics plc Issue B 11/2016 Page 4
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Standard Bins
LEDs are sorted to luminous intensity (IV) or luminous flux (Φ) and dominant wavelength (nm) bins shown. Each reel consists
of a single intensity bin and a single color bin. Orders are filled using all intensity and color bins listed in the following tables.
Optek will not accept orders for single intensity bins or single color bins.
Dominant Wavelength (nm)
Amber: OVS5MABCR4
nm Code Min (nm) Max (nm)
W 610 615
X 615 621
Red: OVS5MRBCR4
nm Code Min (nm) Max (nm)
Full 620 630
Yellow: OVS5MYBCR4
nm Code Min (nm) Max (nm)
X 585 588
Y 588 591
Z 591 594
Luminous Intensity (IV ) @ 140mA
Amber: OVS5MABCR4
IV Code Min (mcd) Max (mcd)
Z1 4500 5600
Z2 5600 7150
AA 7150 9000
Red: OVS5MRBCR4
IV Code Min (mcd) Max (mcd)
Z1 4500 5600
Z2 5600 7150
AA 7150 9000
Yellow: OVS5MYBCR4
IV Code Min (mcd) Max (mcd)
Z1 4500 5600
Z2 5600 7150
AA 7150 9000
Luminous Flux (Φ) @ 150mA (lm)
Blue: OVS5MBBCR4
IV Code Min (lm) Max (lm)
J2 6.3 7.1
J3 7.1 8.2
K2 8.2 9.3
K3 9.3 10.7
Green: OVS5MGBCR4
IV Code Min (lm) Max (lm)
N2 18.1 20.6
N3 20.6 23.5
P2 23.5 26.8
P3 26.8 30.6
Blue: OVS5MBBCR4
nm Code Min (nm) Max (nm)
A 460 465
B 465 470
Green: OVS5MGBCR4
nm Code Min (nm) Max (nm)
A 520 525
B 525 530
C 530 535
Dominant Wavelength (nm)
© TT electronics plc Issue B 11/2016 Page 5
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Standard Bins (IF = 150mA)
LEDs are sorted to luminous flux (Φ) and chromaticity coordinates (x, y) bins shown. Each reel consists of a single intensity
bin and a single chromaticity bin. Orders are filled using all intensity and chromaticity bins listed in the following table.
Optek will not accept orders for single intensity bins or single chromaticity bins.
Rank YU YL
Cx 0.274 0.283 0.307 0.303 0.283 0.290 0.310 0.307
Cy 0.301 0.284 0.316 0.333 0.284 0.270 0.299 0.316
Rank XU XL
Cx 0.303 0.307 0.317 0.315 0.307 0.310 0.319 0.317
Cy 0.333 0.316 0.325 0.343 0.316 0.299 0.310 0.325
Rank WU WL
Cx 0.315 0.317 0.329 0.329 0.317 0.319 0.329 0.329
Cy 0.343 0.325 0.336 0.354 0.325 0.310 0.319 0.336
Rank VU VL
Cx 0.329 0.329 0.345 0.347 0.329 0.329 0.343 0.345
Cy 0.354 0.336 0.350 0.368 0.336 0.319 0.331 0.350
Rank UU UL
Cx 0.347 0.345 0.361 0.364 0.345 0.343 0.357 0.361
Cy 0.368 0.350 0.365 0.383 0.350 0.331 0.343 0.365
Chromaticity Coordinates (x, y)
Φ Luminous Flux (lm)
Bin Min Max
Q2 30.6 34.8
Q3 34.8 39.8
R2 39.8 45.2
R3 45.2 51.7
S2 51.7 59.0
S3 59.0 67.2
© TT electronics plc Issue B 11/2016 Page 6
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Standard Bins (IF = 150mA)
LEDs are sorted to luminous flux (Φ) and chromaticity coordinates (x, y) bins shown. Each reel consists of a single intensity
bin and a single chromaticity bin. Orders are filled using all intensity and chromaticity bins listed in the following table.
Optek will not accept orders for single intensity bins or single chromaticity bins.
Rank RA RB
Cx 0.402 0.392 0.409 0.421 0.392 0.382 0.397 0.409
Cy 0.421 0.389 0.399 0.433 0.389 0.358 0.367 0.399
Rank QA QB
Cx 0.421 0.409 0.423 0.437 0.409 0.397 0.409 0.423
Cy 0.433 0.400 0.405 0.438 0.400 0.367 0.372 0.405
Rank PA PB
Cx 0.437 0.423 0.436 0.452 0.423 0.409 0.421 0.436
Cy 0.438 0.405 0.409 0.443 0.405 0.372 0.377 0.409
Rank NA NB
Cx 0.452 0.436 0.451 0.469 0.436 0.421 0.435 0.451
Cy 0.443 0.409 0.414 0.448 0.409 0.377 0.382 0.414
Chromaticity Coordinates (x, y) Φ Luminous Flux (lm)
Bin Min Max
P2 23.5 26.8
P3 26.8 30.6
Q2 30.6 34.8
Q3 34.8 39.8
© TT electronics plc Issue B 11/2016 Page 7
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
OVS5MABCR4 (Amber), OVS5MRBCR4 (Red) and OVS5MYBCR4 (Yellow)
© TT electronics plc Issue B 11/2016 Page 8
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
White & Warm White Blue & Green
Beam Angle: All Col-
OVS5MBBCR4 (Blue), OVS5MGBCR4 (Green), OVS5MWBCR4 (White) and OVS5MWWBCR4 (Warm White)
© TT electronics plc Issue B 11/2016 Page 9
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Solder Pad Design
Note: Metal core circuit board (MCPCB) is highly recommended for high density applications. FR-4 board is recommended
for other applications
Copper Pattern
Solder Paste Pattern
© TT electronics plc Issue B 11/2016 Page 10
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
© TT electronics plc Issue B 11/2016 Page 11
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Carrier Tape Dimensions: Loaded quantity 1000 pieces per reel
Reel Dimensions: 7-inch reel
Moisture Resistant Packaging
© TT electronics plc Issue B 11/2016 Page 12
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Issue Change Description Approval Date
A
Initial Release—conforms to Dominant specifications:
Primax - 0.5 watt (150mA) V1.0 (dated 11-21-08)
Blue: 0.5 watt Red: 0.3 W
Green: 0.5 watt Amber: 0.3 W
White: 0.5 watt Yellow: 0.3 W
Warm White: 0.5 watt
Per Factory spec dated 5-27-09, the following changes were made:
Page 1: Warm White Typ Luminous Flux (lm) changed from 18 to 25.
Page 3: Combined the White & Warm White Luminous Flux Min &
Max to read the same. Page 7: Replaced CCT graph with new one
(removed the MA & MB range). Removed the MA & MB Cx/Cy data.
Luminous Flux Table: removed M2 & M3. Added P2 & P3.
R. Bailey 06/10/09
A.1 Page 12: Removed the tape/reel configuration & 2k reel quantity.
Replaced with new drawing & correct 1k reel quantity. K. Bland 8/20/09
A.2
Page 2: ABSOLUTE MAX RATINGS—Peak Pulsed Forward Current.
Removed “TBD” and added Red-Amber-Yellow @ 1000mA, Green-
Blue-White-WarmWhite @ 350ma
K. Bland 10/12/09
B
Master Page: Change Issue A.2 dated 10/09 to Issue B dated 03/2011.
Page 1: Updated all information tables. Page 2: Updated Absolute
Maximum table with new data & added ESD & MSL ratings. Replaced
all mechanical drawings & added Pin 1 & Pin 2 locations & Anode/
Cathode information. Page 3: Updated all Optical Electrical
Characteristics tables. Page 4 & 5: Removed Spectral Response graph.
Replaced IV & Wavelength tables with new tables; all fitting on one
page. Page 5: Added OVS5MWBCR4 (White) CCT bin structure with
Black Body Curve, replaced Chromaticity Coordinate table with new
one and updated Luminous Flux information. Page 6: Removed the
OVS5MWBCR4 charts and replaced with OVS5MWWBCR4 (Warm
White) CCT bin structure with Black Body Curve, replaced
Chromaticity Coordinate table with new one. Luminous Flux remained
the same. Page 7: Removed OVS5MWWBCR4 Warm White charts
and tables. Replaced with Graphs for OVS5MABCR4, OVS5MRBCR4
& OVS5MYBCR4. Page 8: Removed graphs . Replaced with Graphs
for OVS5MBBCR4, OVS5MGBCR4, OVS5MWBCR4 &
OVS5MWWBCR4. Also moved the Beam Angle graph to this page.
Page 9: Removed reliability data. Replaced with Solder & Copper
Patterns. Page 10: Removed Radiation Pattern & Solder Pad Design.
Replaced with SN-PB & PB IR reflow solder profiles. Page 11:
Removed SN-PB & PB IR reflow solder profiles. Replaced with Reel /
Tape and Moisture Packaging drawings. Page 12: Deleted.
K. Bland 3/31/11
C
Master Page: Changed from Issue B 04/2011 to Issue C 10/2011.
OVS5MWWBCR4 Changes: Page 1: Typ Luminous Flux changed
from 23 to 30. Page 3: Optical & Electrical Characteristics Table
(Warm White) changed from Min 18.1 / Typ 23.5 / Max 30.6 TO: Min
23.5 / Typ 30 / Max 39.8. Page 6: Luminous Flux Table: Removed N2
& N3. Added Q2 & Q3.
K. Bland J.
Plaster 10/26/11
© TT electronics plc Issue B 11/2016 Page 13
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | www.optekinc.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
°
OVS5MxBCR4 Series
Issue Change Description Approval Date
D
Master Page: Changed from Issue C 10/2011 to Issue D 02/2013.
OVS5MBBCR4: Page 1: Changed Typ Luminous Flux from 6 to 8.2
Page 3: Changed Luminous Flux FROM Min=4.9, Typ=6.0, Max=8.2
TO: Min=6.3, Typ=8.2, Max=10.7 Page 4: Removed IV codes H2 (4.9
-5.5) & H3 (5.5-6.3). Added K2 (8.2-9.3) & K3 (9.3-10.7).
OVS5MWBCR4: Page 1: Changed Typ Luminous Flux from 30 to 50.
Page 3: Changed Luminous Flux FROM Min=23.5, Typ=30, Max=39.8
TO: Min=30.6, Typ=50, Max=67.2 Page 5: Removed IV codes P2
(23.5-26.8) & P3 (26.8-30.6). Added R2 (39.8-45.2), R3 (45.2-51.7),
S2 (51.7-59.0) & S3 (59.0-67.2) .
K. Bland / J.
Plaster 2/8/2013

Products

LED RED CLEAR 2SMD
Cantidad disponible29635
Precio por unidad0.39
LED 0.48W BLUE WTR CLR 3.5MM
Cantidad disponible32315
Precio por unidad0.41
LED 0.48W WHT WTR CLR 3.5MM 2SMD
Cantidad disponible6397
Precio por unidad0.54
LED AMBER CLEAR 2SMD
Cantidad disponible2562
Precio por unidad0.39
LED WARM WHITE 2SMD
Cantidad disponible4957
Precio por unidad0.54
LED 0.48W GREEN WTR CLR 3.5MM
Cantidad disponible0
Precio por unidad0
LED YELLOW CLEAR 2SMD
Cantidad disponible0
Precio por unidad0