58, 59, 62 Cable Assembly

TPI (Test Products Int)

View All Related Products | Download PDF Datasheet

Datasheet

BNC to BNC COAX CABLE ASSEMBLIES
50 Ohm, 75 Ohm, 93 Ohm
Specifications
Features
• UL Listed Cable: Ensures quality and consistency in the cable construction.
• Boot is molded to cable connector for added strength: Limits the amount of
bending the cable is exposed to at the connector to prevent cable breakage.
• Gold center pins: Ensures that there is a high quality connection maintaining
the best return loss in high definition applications.
• Machined Brass Connectors: Unlike die-cast connectors, machined brass
connectors have more precise tolerances, strength and positive mating mean-
ing low signal loss for precise video and data applications.
• 95% Shielding: Keeps unwanted RF interference from infiltrating your signal
giving you nice, clean output.
• 80º temperature rating: Applicable to any application found indoors.
• Lengths Available up to 100 ft.: Easily route cables into other rooms or
floors.
• Individually bagged
Copyright © 2010 Test Products International, Inc.
RG58 RG59 RG62
Conductor Material Bare Copper Copper Clad Steel
No./mm 1/0.813 1/0.643
Insulation Material Low Density Polyethylene
Color Natural
Diameter (mm) 2.95 3.71
Braided Shielding Material Bare Copper
No./mm 16/7/0.12 16/7/0.12
Jacket Material Polyvinyl Chloride (PVC)
Thickness (mm) 0.72 0.9 1
Color Black
Outer Diameter (mm) 4.95 ±0.15 6.0 ±0.15 6.15 ±0.15
General Tensile Strength 1,500 psi
Nominal Impedance (Ohm) 53.5 73 93
Nominal Capacitance (pF/m) 93.5 68.9 44.3
Attenuation 100MHz (db/km) 138 125 102
Voltage Rating 30V
UL Standard 1354
Cable Length Tolerance: 12 to 36 inch cables = +/- 1 inch
Cables above 36 inches = +/- 1.5 inches
RG58/U, BNC Male to Male
Instrumentation & Data
50 Ohm
Part No. Length
58-012-1M 12 inch
58-024-1M 24 inch
58-036-1M 36 inch
58-048-1M 48 inch
58-060-1M 60 inch
58-072-1M 72 inch
58-120-1M 10 feet
58-180-1M 15 feet
58-300-1M 25 feet
58-600-1M 50 feet
58-900-1M 75 feet
58-1200-1M 100 feet
RG59/U, BNC Male to
MaleVideo & General
75 Ohm
Part No. Length
59-012-1M 12 inch
59-024-1M 24 inch
59-036-1M 36 inch
59-048-1M 48 inch
59-060-1M 60 inch
59-072-1M 72 inch
59-120-1M 10 feet
59-180-1M 15 feet
59-300-1M 25 feet
59-600-1M 50 feet
59-900-1M 75 feet
59-1200-1M 100 feet
Molded BNC to BNC Cable Assemblies
RG58/U, BNC Male to Male
Instrumentation & Data
50 Ohm
Part No. Length
58-024-1A 24 inch
58-036-1A 36 inch
58-048-1A 48 inch
58-060-1A 60 inch
Assembled BNC to
BNC Cable Assemblies
RG62/U, BNC Male to
MaleComputer & Lab
93 Ohm
Part No. Length
62-024-1M 24 inch
62-036-1M 36 inch
62-048-1M 48 inch
62-060-1M 60 inch
Features

Products

CBL ASSY BNC PLUG-PLUG RG58 12"
Cantidad disponible1472
Precio por unidad11.02
CBL ASSY BNC PLUG-PLUG RG58 24"
Cantidad disponible1612
Precio por unidad11.77
CBL ASSY BNC PLUG-PLUG RG58 36"
Cantidad disponible1791
Precio por unidad12.41
CBL ASSY BNC PLUG-PLUG RG58 4'
Cantidad disponible615
Precio por unidad13.09
CBL ASSY BNC PLUG-PLUG RG58 5'
Cantidad disponible731
Precio por unidad13.84
CBL ASSY BNC PLUG-PLUG RG58 6'
Cantidad disponible710
Precio por unidad14.54
CBL ASSY BNC PLUG-PLUG RG59 6'
Cantidad disponible542
Precio por unidad14.96
CBL ASSY BNC PLUG-PLUG RG58 10'
Cantidad disponible642
Precio por unidad16.59
CBL ASSY BNC PLUG-PLUG RG58 15'
Cantidad disponible681
Precio por unidad20.92
CBL ASSY BNC PLUG-PLUG RG58 25'
Cantidad disponible412
Precio por unidad26.75
CBL ASSY BNC PLUG-PLUG RG58 50'
Cantidad disponible466
Precio por unidad43.86
CBL ASSY BNC PLUG-PLUG RG58 75'
Cantidad disponible132
Precio por unidad62.07
CBL ASSY BNC PLUG RG58 100'
Cantidad disponible112
Precio por unidad79.2
CBL ASSY BNC PLUG-PLUG RG59 12"
Cantidad disponible203
Precio por unidad11.77
CBL ASSY BNC PLUG-PLUG RG59 36"
Cantidad disponible149
Precio por unidad13.02
CBL ASSY BNC PLUG-PLUG RG59 10'
Cantidad disponible145
Precio por unidad18.46
CBL ASSY BNC PLUG-PLUG RG59 15'
Cantidad disponible116
Precio por unidad19.68
CBL ASSY BNC PLUG-PLUG RG59 25'
Cantidad disponible422
Precio por unidad27.92
CBL ASSY BNC PLUG-PLUG RG59 24"
Cantidad disponible79
Precio por unidad12.43
CBL ASSY BNC PLUG-PLUG RG59 4'
Cantidad disponible9
Precio por unidad13.64