USD

Datasheet

CIII52001-3.5
© 2012 Altera Corporation. All rights reserved. ALTERA, ARRIA, CYCLONE, HARDCOPY, MAX, MEGACORE, NIOS, QUARTUS and STRATIX words and logos
are trademarks of Altera Corporation and registered in the U.S. Patent and Trademark Office and in other countries. All other words and logos identified as
trademarks or service marks are the property of their respective holders as described at www.altera.com/common/legal.html. Altera warrants performance of its
semiconductor products to current specifications in accordance with Altera's standard warranty, but reserves the right to make changes to any products and
services at any time without notice. Altera assumes no responsibility or liability arising out of the application or use of any information, product, or service
described herein except as expressly agreed to in writing by Altera. Altera customers are advised to obtain the latest version of device specifications before relying
on any published information and before placing orders for products or services.
Cyclone III Device Handbook
Volume 2
July 2012
Subscribe
ISO
9001:2008
Registered
1. Cyclone III Device Datasheet
This chapter describes the electric characteristics, switching characteristics, and I/O
timing for Cyclone®III devices. A glossary is also included for your reference.
Electrical Characteristics
The following sections provide information about the absolute maximum ratings,
recommended operating conditions, DC characteristics, and other specifications for
Cyclone III devices.
Operating Conditions
When Cyclone III devices are implemented in a system, they are rated according to a
set of defined parameters. To maintain the highest possible performance and
reliability of Cyclone III devices, system designers must consider the operating
requirements in this document. Cyclone III devices are offered in commercial,
industrial, and automotive grades. Commercial devices are offered in –6 (fastest), –7,
and –8 speed grades. Industrial and automotive devices are offered only in –7 speed
grade.
1In this chapter, a prefix associated with the operating temperature range is attached to
the speed grades; commercial with “C” prefix, industrial with “I” prefix, and
automotive with “A” prefix. Commercial devices are therefore indicated as C6, C7,
and C8 per respective speed grades. Industrial and automotive devices are indicated
as I7 and A7, respectively.
Absolute Maximum Ratings
Absolute maximum ratings define the maximum operating conditions for Cyclone III
devices. The values are based on experiments conducted with the device and
theoretical modeling of breakdown and damage mechanisms. The functional
operation of the device is not implied at these conditions. Table 11 lists the absolute
maximum ratings for Cyclone III devices.
July 2012
CIII52001-3.5
1–2 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
1Conditions beyond those listed in Table 1–1 cause permanent damage to the device.
Additionally, device operation at the absolute maximum ratings for extended periods
of time has adverse effects on the device.
Maximum Allowed Overshoot or Undershoot Voltage
During transitions, input signals may overshoot to the voltage listed in Table 12 and
undershoot to –2.0 V for a magnitude of currents less than 100 mA and for periods
shorter than 20 ns. Table 12 lists the maximum allowed input overshoot voltage and
the duration of the overshoot voltage as a percentage over the lifetime of the device.
The maximum allowed overshoot duration is specified as percentage of high-time
over the lifetime of the device.
Table 1–1. Cyclone III Devices Absolute Maximum Ratings (1)
Symbol Parameter Min Max Unit
VCCINT Supply voltage for internal logic –0.5 1.8 V
VCCIO Supply voltage for output buffers –0.5 3.9 V
VCCA
Supply voltage (analog) for phase-locked loop
(PLL) regulator –0.5 3.75 V
VCCD_PLL Supply voltage (digital) for PLL –0.5 1.8 V
VIDC input voltage –0.5 3.95 V
IOUT DC output current, per pin –25 40 mA
VESDHBM
Electrostatic discharge voltage using the human
body model ±2000 V
VESDCDM
Electrostatic discharge voltage using the
charged device model ±500 V
TSTG Storage temperature –65 150 °C
TJOperating junction temperature –40 125 °C
Note to Table 11:
(1) Supply voltage specifications apply to voltage readings taken at the device pins with respect to ground, not at the
power supply.
Chapter 1: Cyclone III Device Datasheet 1–3
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
1A DC signal is equivalent to 100% duty cycle. For example, a signal that overshoots to
4.2 V can only be at 4.2 V for 10.74% over the lifetime of the device; for device lifetime
of 10 years, this amounts to 10.74/10ths of a year.
Figure 1–1 shows the methodology to determine the overshoot duration.
Table 1–2. Cyclone III Devices Maximum Allowed Overshoot During Transitions over a 10-Year
Time Frame (1)
Symbol Parameter Condition Overshoot Duration as % of High Time Unit
Vi
AC Input
Voltage
VI = 3.95 V 100 %
VI = 4.0 V 95.67 %
VI = 4.05 V 55.24 %
VI = 4.10 V 31.97 %
VI = 4.15 V 18.52 %
VI = 4.20 V 10.74 %
VI = 4.25 V 6.23 %
VI = 4.30 V 3.62 %
VI = 4.35 V 2.1 %
VI = 4.40 V 1.22 %
VI = 4.45 V 0.71 %
VI = 4.50 V 0.41 %
VI = 4.60 V 0.14 %
VI = 4.70 V 0.047 %
Note to Table 12:
(1) Figure 1–1 shows the methodology to determine the overshoot duration. In the example in Figure 1–1, overshoot
voltage is shown in red and is present on the input pin of the Cyclone III device at over 4.1 V but below 4.2 V. From
Table 1–1, for an overshoot of 4.1 V, the percentage of high time for the overshoot can be as high as 31.97% over
a 10-year period. Percentage of high time is calculated as ([delta T]/T) × 100. This 10-year period assumes the
device is always turned on with 100% I/O toggle rate and 50% duty cycle signal. For lower I/O toggle rates and
situations in which the device is in an idle state, lifetimes are increased.
Figure 1–1. Cyclone III Devices Overshoot Duration
3.3 V
4.1 V
4.2 V
T
ΔT
1–4 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Recommended Operating Conditions
This section lists the functional operation limits for AC and DC parameters for
Cyclone III devices. The steady-state voltage and current values expected from
Cyclone III devices are provided in Table 13. All supplies must be strictly monotonic
without plateaus.
Table 1–3. Cyclone III Devices Recommended Operating Conditions (1), (2)
Symbol Parameter Conditions Min Typ Max Unit
VCCINT (3) Supply voltage for internal logic 1.15 1.2 1.25 V
VCCIO (3), (4)
Supply voltage for output buffers, 3.3-V
operation 3.135 3.3 3.465 V
Supply voltage for output buffers, 3.0-V
operation 2.85 3 3.15 V
Supply voltage for output buffers, 2.5-V
operation 2.375 2.5 2.625 V
Supply voltage for output buffers, 1.8-V
operation 1.71 1.8 1.89 V
Supply voltage for output buffers, 1.5-V
operation 1.425 1.5 1.575 V
Supply voltage for output buffers, 1.2-V
operation 1.14 1.2 1.26 V
VCCA (3) Supply (analog) voltage for PLL
regulator 2.375 2.5 2.625 V
VCCD_PLL (3) Supply (digital) voltage for PLL 1.15 1.2 1.25 V
VIInput voltage –0.5 3.6 V
VOOutput voltage 0 VCCIO V
TJOperating junction temperature
For commercial use 0 85 °C
For industrial use –40 100 °C
For extended temperature –40 125 °C
For automotive use –40 125 °C
tRAMP Power supply ramp time
Standard power-on reset
(POR) (5) 50 µs 50 ms
Fast POR (6) 50 µs 3 ms
IDiode
Magnitude of DC current across
PCI-clamp diode when enabled ——10mA
Notes to Table 1–3:
(1) VCCIO for all I/O banks must be powered up during device operation. All VCCA pins must be powered to 2.5 V (even when PLLs are not used), and
must be powered up and powered down at the same time.
(2) VCCD_PLL must always be connected to VCCINT through a decoupling capacitor and ferrite bead.
(3) The VCC must rise monotonically.
(4) All input buffers are powered by the VCCIO supply.
(5) POR time for Standard POR ranges between 50–200 ms. Each individual power supply should reach the recommended operating range within
50 ms.
(6) POR time for Fast POR ranges between 3–9 ms. Each individual power supply should reach the recommended operating range within 3 ms.
Chapter 1: Cyclone III Device Datasheet 1–5
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
DC Characteristics
This section lists the I/O leakage current, pin capacitance, on-chip termination (OCT)
tolerance, and bus hold specifications for Cyclone III devices.
Supply Current
Standby current is the current the device draws after the device is configured with no
inputs or outputs toggling and no activity in the device. Use the Excel-based early
power estimator (EPE) to get the supply current estimates for your design because
these currents vary largely with the resources used. Table 14 lists I/O pin leakage
current for Cyclone III devices.
fFor more information about power estimation tools, refer to the PowerPlay Early Power
Estimator User Guide and the PowerPlay Power Analysis chapter in the Quartus II
Handbook.
Bus Hold
Bus hold retains the last valid logic state after the source driving it either enters the
high impedance state or is removed. Each I/O pin has an option to enable bus hold in
user mode. Bus hold is always disabled in configuration mode.
Table 15 lists bus hold specifications for Cyclone III devices.
Table 1–4. Cyclone III Devices I/O Pin Leakage Current (1), (2)
Symbol Parameter Conditions Min Typ Max Unit
IIInput pin leakage current VI = 0 V to VCCIOMAX –10 10 A
IOZ
Tristated I/O pin leakage
current VO = 0 V to VCCIOMAX –10 10 A
Notes to Table 1–4:
(1) This value is specified for normal device operation. The value varies during device power-up. This applies for all
VCCIO settings (3.3, 3.0, 2.5, 1.8, 1.5, and 1.2 V).
(2) 10 A I/O leakage current limit is applicable when the internal clamping diode is off. A higher current can be the
observed when the diode is on.
Table 1–5. Cyclone III Devices Bus Hold Parameter (Part 1 of 2) (1)
Parameter Condition
VCCIO (V)
Unit1.2 1.5 1.8 2.5 3.0 3.3
Min Max Min Max Min Max Min Max Min Max Min Max
Bus-hold
low,
sustaining
current
VIN > VIL
(maximum) 8 12 — 30—50—70—70—A
Bus-hold
high,
sustaining
current
VIN < VIL
(minimum) –8 –12 –30 –50 –70 — –70 — A
1–6 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
OCT Specifications
Table 16 lists the variation of OCT without calibration across process, temperature,
and voltage.
OCT calibration is automatically performed at device power-up for OCT enabled
I/Os.
Table 17 lists the OCT calibration accuracy at device power-up.
Bus-hold
low,
overdrive
current
0 V < VIN < VCCIO 125 175 200 — 300 — 500 — 500 A
Bus-hold
high,
overdrive
current
0 V < VIN < VCCIO –125 –175 — –200 — –300 — –500 — –500 A
Bus-hold trip
point 0.3 0.9 0.375 1.125 0.68 1.07 0.7 1.7 0.8 2 0.8 2 V
Note to Table 1–5:
(1) The bus-hold trip points are based on calculated input voltages from the JEDEC standard.
Table 1–5. Cyclone III Devices Bus Hold Parameter (Part 2 of 2) (1)
Parameter Condition
VCCIO (V)
Unit1.2 1.5 1.8 2.5 3.0 3.3
Min Max Min Max Min Max Min Max Min Max Min Max
Table 1–6. Cyclone III Devices Series OCT without Calibration Specifications
Description VCCIO (V)
Resistance Tolerance
Unit
Commercial
Max
Industrial and Automotive
Max
Series OCT without
calibration
3.0 ±30 ±40 %
2.5 ±30 ±40 %
1.8 +40 ±50 %
1.5 +50 ±50 %
1.2 +50 ±50 %
Table 1–7. Cyclone III Devices Series OCT with Calibration at Device Power-Up Specifications
Description VCCIO (V)
Calibration Accuracy
Unit
Commercial Max Industrial and Automotive
Max
Series OCT with
calibration at device
power-up
3.0 ±10 ±10 %
2.5 ±10 ±10 %
1.8 ±10 ±10 %
1.5 ±10 ±10 %
1.2 ±10 ±10 %
Chapter 1: Cyclone III Device Datasheet 1–7
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
The OCT resistance may vary with the variation of temperature and voltage after
calibration at device power-up. Use Table 1–8 and Equation 1–1 to determine the final
OCT resistance considering the variations after calibration at device power-up.
Table 18 lists the change percentage of the OCT resistance with voltage and
temperature.
Table 1–8. Cyclone III Devices OCT Variation After Calibration at Device Power-Up
Nominal Voltage dR/dT (%/°C) dR/dV (%/mV)
3.0 0.262 –0.026
2.5 0.234 –0.039
1.8 0.219 –0.086
1.5 0.199 –0.136
1.2 0.161 –0.288
Equation 1–1. (1), (2), (3), (4), (5), (6)
RV = (V2 – V1) × 1000 × dR/dV (7)
RT = (T2 – T1) × dR/dT (8)
For Rx < 0; MFx = 1/ (|Rx|/100 + 1) (9)
For Rx > 0; MFx = Rx/100 + 1 (10)
MF = MFV × MFT(11)
Rfinal = Rinitial × MF (12)
Notes to Equation 1–1:
(1) T2 is the final temperature.
(2) T1 is the initial temperature.
(3) MF is multiplication factor.
(4) Rfinal is final resistance.
(5) Rinitial is initial resistance.
(6) Subscript × refers to both V and T
.
(7) RV is variation of resistance with voltage.
(8) RT is variation of resistance with temperature.
(9) dR/dT is the change percentage of resistance with temperature after calibration at device power-up.
(10) dR/dV is the change percentage of resistance with voltage after calibration at device power-up.
(11) V2 is final voltage.
(12) V1 is the initial voltage.
1–8 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Example 1–1 shows you the example to calculate the change of 50 I/O impedance
from 25°C at 3.0 V to 85°C at 3.15 V:
Pin Capacitance
Table 19 lists the pin capacitance for Cyclone III devices.
Example 1–1.
RV = (3.15 – 3) × 1000 × –0.026 = –3.83
RT = (85 – 25) × 0.262 = 15.72
Because RV is negative,
MFV = 1 / (3.83/100 + 1) = 0.963
Because RT is positive,
MFT = 15.72/100 + 1 = 1.157
MF = 0.963 × 1.157 = 1.114
Rfinal = 50 × 1.114 = 55.71
Table 1–9. Cyclone III Devices Pin Capacitance
Symbol Parameter Typical –
QFP
Typical –
FBGA Unit
CIOTB Input capacitance on top/bottom I/O pins 7 6 pF
CIOLR Input capacitance on left/right I/O pins 7 5 pF
CLVDSLR
Input capacitance on left/right I/O pins with dedicated
LVDS output 87pF
CVREFLR
(1)
Input capacitance on left/right dual-purpose
VREF
pin
when used as VREF or user I/O pin 21 21 pF
CVREFTB
(1)
Input capacitance on top/bottom dual-purpose
VREF
pin
when used as VREF or user I/O pin 23 (2) 23 (2) pF
CCLKTB
Input capacitance on top/bottom dedicated clock input
pins 76pF
CCLKLR Input capacitance on left/right dedicated clock input pins 6 5 pF
Notes to Table 1–9:
(1) When
VREF
pin is used as regular input or output, a reduced performance of toggle rate and tCO is expected due to
higher pin capacitance.
(2) CVREFTB for EP3C25 is 30 pF.
Chapter 1: Cyclone III Device Datasheet 1–9
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Internal Weak Pull-Up and Weak Pull-Down Resistor
Table 110 lists the weak pull-up and pull-down resistor values for Cyclone III
devices.
Hot Socketing
Table 111 lists the hot-socketing specifications for Cyclone III devices.
Table 1–10. Cyclone III Devices Internal Weak Pull-Up and Weak Pull-Down Resistor (1)
Symbol Parameter Conditions Min Typ Max Unit
R_PU
Value of I/O pin pull-up resistor before
and during configuration, as well as
user mode if the programmable
pull-up resistor option is enabled
VCCIO = 3.3 V ± 5% (2), (3) 72541k
VCCIO = 3.0 V ± 5% (2), (3) 72847k
VCCIO = 2.5 V ± 5% (2), (3) 83561k
VCCIO = 1.8 V ± 5% (2), (3) 10 57 108 k
VCCIO = 1.5 V ± 5% (2), (3) 13 82 163 k
VCCIO = 1.2 V ± 5% (2), (3) 19 143 351 k
R_PD
Value of I/O pin pull-down resistor
before and during configuration
VCCIO = 3.3 V ± 5% (4) 61930k
VCCIO = 3.0 V ± 5% (4) 62236k
VCCIO = 2.5 V ± 5% (4) 62543k
VCCIO = 1.8 V ± 5% (4) 73571k
VCCIO = 1.5 V ± 5% (4) 850112k
Notes to Table 1–10:
(1) All I/O pins have an option to enable weak pull-up except configuration, test, and JTAG pin. Weak pull-down feature is only available for JTAG
TCK.
(2) Pin pull-up resistance values may be lower if an external source drives the pin higher than VCCIO.
(3) R_PU = (VCCIO –V
I)/IR_PU
Minimum condition: –40°C; VCCIO = VCC + 5%, VI = VCC + 5% – 50 mV;
Typical condition: 25°C; VCCIO = VCC, VI = 0 V;
Maximum condition: 125°C; VCCIO = VCC – 5%, VI = 0 V; in which VI refers to the input voltage at the I/O pin.
(4) R_PD = VI/IR_PD
Minimum condition: –40°C; VCCIO = VCC + 5%, VI = 50 mV;
Typical condition: 25°C; VCCIO = VCC, VI = VCC –5%;
Maximum condition: 125°C; VCCIO = VCC – 5%, VI = VCC – 5%; in which VI refers to the input voltage at the I/O pin.
Table 1–11. Cyclone III Devices Hot-Socketing Specifications
Symbol Parameter Maximum
IIOPIN(DC) DC current per I/O pin 300 A
IIOPIN(AC) AC current per I/O pin 8 mA (1)
Note to Table 111:
(1) The I/O ramp rate is 10 ns or more. For ramp rates faster than 10 ns, |IIOPIN| = C
dv/dt, in which C is I/O pin capacitance and dv/dt is the slew rate.
1–10 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Schmitt Trigger Input
Cyclone III devices support Schmitt trigger input on
TDI
,
TMS
,
TCK
,
nSTATUS
,
nCONFIG
,
nCE
,
CONF_DONE
, and
DCLK
pins. A Schmitt trigger feature introduces hysteresis to the
input signal for improved noise immunity, especially for signal with slow edge rate.
Table 112 lists the hysteresis specifications across supported VCCIO range for Schmitt
trigger inputs in Cyclone III devices.
I/O Standard Specifications
The following tables list input voltage sensitivities (VIH and VIL), output voltage (VOH
and VOL), and current drive characteristics (IOH and IOL) for various I/O standards
supported by Cyclone III devices. Table 1–13 through Table 118 provide the I/O
standard specifications for Cyclone III devices.
Table 1–12. Hysteresis Specifications for Schmitt Trigger Input in Cyclone III Devices
Symbol Parameter Conditions Minimum Typical Maximum Unit
VSCHMITT
Hysteresis for Schmitt trigger
input
VCCIO = 3.3 V 200 mV
VCCIO = 2.5 V 200 mV
VCCIO = 1.8 V 140 mV
VCCIO = 1.5 V 110 mV
Table 1–13. Cyclone III Devices Single-Ended I/O Standard Specifications (1), (2)
I/O Standard
VCCIO (V) VIL (V) VIH (V) VOL (V) VOH (V) IOL
(mA)
IOH
(mA)
Min Typ Max Min Max Min Max Max Min
3.3-V LVTTL (3) 3.135 3.3 3.465 0.8 1.7 3.6 0.45 2.4 4 –4
3.3-V LVCMOS (3) 3.135 3.3 3.465 0.8 1.7 3.6 0.2 VCCIO – 0.2 2 –2
3.0-V LVTTL (3) 2.85 3.0 3.15 –0.3 0.8 1.7 VCCIO + 0.3 0.45 2.4 4 –4
3.0-V LVCMOS (3) 2.85 3.0 3.15 –0.3 0.8 1.7 VCCIO + 0.3 0.2 VCCIO – 0.2 0.1 –0.1
2.5-V LVTTL and
LVCMOS (3) 2.375 2.5 2.625 –0.3 0.7 1.7 3.6 0.4 2.0 1 –1
1.8-V LVTTL and
LVCMOS 1.71 1.8 1.89 –0.3 0.35 *
VCCIO
0.65 *
VCCIO
2.25 0.45 VCCIO
0.45 2–2
1.5-V LVCMOS 1.425 1.5 1.575 –0.3 0.35 *
VCCIO
0.65 *
VCCIO
VCCIO + 0.3 0.25 *
VCCIO
0.75 *
VCCIO
2–2
1.2-V LVCMOS 1.14 1.2 1.26 –0.3 0.35 *
VCCIO
0.65 *
VCCIO
VCCIO + 0.3 0.25 *
VCCIO
0.75 *
VCCIO
2–2
3.0-V PCI 2.85 3.0 3.15 0.3 *
VCCIO
0.5 *
VCCIO
VCCIO + 0.3 0.1 * VCCIO 0.9 * VCCIO 1.5 –0.5
3.0-V PCI-X 2.85 3.0 3.15 0.35*
VCCIO
0.5 *
VCCIO
VCCIO + 0.3 0.1 * VCCIO 0.9 * VCCIO 1.5 –0.5
Notes to Table 1–13:
(1) For voltage referenced receiver input waveform and explanation of terms used in Table 113, refer to “Single-ended Voltage referenced I/O Standard”
in “Glossary” on page 1–27.
(2) AC load CL = 10 pF.
(3) For more detail about interfacing Cyclone III devices with 3.3/3.0/2.5-V LVTTL/LVCMOS I/O standards, refer to AN 447: Interfacing Cyclone III
Devices with 3.3/3.0/2.5-V LVTTL and LVCMOS I/O Systems.
Chapter 1: Cyclone III Device Datasheet 1–11
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Table 1–14. Cyclone III Devices Single-Ended SSTL and HSTL I/O Reference Voltage Specifications (1)
I/O
Standard
VCCIO (V) VREF (V) VTT (V) (2)
Min Typ Max Min Typ Max Min Typ Max
SSTL-2
Class I, II 2.375 2.5 2.625 1.19 1.25 1.31 VREF
0.04 VREF
VREF +
0.04
SSTL-18
Class I, II 1.7 1.8 1.9 0.833 0.9 0.969 VREF
0.04 VREF
VREF +
0.04
HSTL-18
Class I, II 1.71 1.8 1.89 0.85 0.9 0.95 0.85 0.9 0.95
HSTL-15
Class I, II 1.425 1.5 1.575 0.71 0.75 0.79 0.71 0.75 0.79
HSTL-12
Class I, II 1.14 1.2 1.26 0.48 * VCCIO (3) 0.5 * VCCIO (3) 0.52 * VCCIO (3)
0.5 *
VCCIO
0.47 * VCCIO (4) 0.5 * VCCIO (4) 0.53 * VCCIO (4)
Notes to Table 1–14:
(1) For an explanation of terms used in Table 1–14, refer to “Glossary” on page 1–27.
(2) VTT of transmitting device must track VREF of the receiving device.
(3) Value shown refers to DC input reference voltage, VREF(DC).
(4) Value shown refers to AC input reference voltage, VREF(AC).
Table 1–15. Cyclone III Devices Single-Ended SSTL and HSTL I/O Standards Signal Specifications
I/O
Standard
VIL(DC) (V) VIH(DC) (V) VIL(AC) (V) VIH(AC) (V) VOL (V) VOH (V) IOL
(mA)
IOH
(mA)
Min Max Min Max Min Max Min Max Max Min
SSTL-2
Class I VREF
0.18
VREF +
0.18 ——
VREF
0.35
VREF +
0.35 VTT
0.57
VTT +
0.57 8.1 –8.1
SSTL-2
Class II VREF
0.18
VREF +
0.18 ——
VREF
0.35
VREF +
0.35 VTT
0.76
VTT +
0.76 16.4 –16.4
SSTL-18
Class I VREF
0.125
VREF +
0.125 ——
VREF
0.25
VREF +
0.25 VTT
0.475
VTT +
0.475 6.7 –6.7
SSTL-18
Class II VREF
0.125
VREF +
0.125 ——
VREF
0.25
VREF +
0.25 —0.28
VCCIO
0.28 13.4 –13.4
HSTL-18
Class I VREF
0.1
VREF +
0.1 ——
VREF
0.2
VREF +
0.2 —0.4
VCCIO
0.4 8–8
HSTL-18
Class II VREF
0.1
VREF +
0.1 ——
VREF
0.2
VREF +
0.2 —0.4
VCCIO
0.4 16 –16
HSTL-15
Class I VREF
0.1
VREF +
0.1 ——
VREF
0.2
VREF +
0.2 —0.4
VCCIO
0.4 8–8
HSTL-15
Class II VREF
0.1
VREF +
0.1 ——
VREF
0.2
VREF +
0.2 —0.4
VCCIO
0.4 16 –16
HSTL-12
Class I –0.15 VREF
0.08
VREF +
0.08 VCCIO + 0.15 –0.24 VREF
0.15
VREF +
0.15
VCCIO +
0.24
0.25 ×
VCCIO
0.75 ×
VCCIO
8–8
HSTL-12
Class II –0.15 VREF
0.08
VREF +
0.08 VCCIO + 0.15 –0.24 VREF
0.15
VREF +
0.15
VCCIO +
0.24
0.25 ×
VCCIO
0.75 ×
VCCIO
14 –14
1–12 Chapter 1: Cyclone III Device Datasheet
Electrical Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
fFor more illustrations of receiver input and transmitter output waveforms, and for
other differential I/O standards, refer to the High-Speed Differential Interfaces in
Cyclone III Devices chapter.
Table 1–16. Cyclone III Devices Differential SSTL I/O Standard Specifications (1)
I/O Standard
VCCIO (V) VSwing(DC) (V) VX(AC) (V) VSwing(AC)
(V) VOX(AC) (V)
Min Typ Max Min Max Min Typ Max Min Max Min Typ Max
SSTL-2
Class I, II 2.375 2.5 2.625 0.36 VCCIO VCCIO/2 – 0.2 VCCIO/2
+ 0.2 0.7 VCCI
O
VCCIO/2 –
0.125 VCCIO/2
+ 0.125
SSTL-18
Class I, II 1.7 1.8 1.90 0.25 VCCIO
VCCIO/2 –
0.175 VCCIO/2
+ 0.175 0.5 VCCI
O
VCCIO/2 –
0.125 VCCIO/2
+ 0.125
Note to Table 1–16:
(1) Differential SSTL requires a VREF input.
Table 1–17. Cyclone III Devices Differential HSTL I/O Standard Specifications (1)
I/O Standard
VCCIO (V) VDIF(DC) (V) VX(AC) (V) VCM(DC) (V) VDIF(AC) (V)
Min Typ Max Min Max Min Typ Max Min Typ Max Mi
nMax
HSTL-18
Class I, II 1.71 1.8 1.89 0.2 0.85 0.95 0.85 0.95 0.4
HSTL-15
Class I, II 1.425 1.5 1.575 0.2 0.71 0.79 0.71 0.79 0.4
HSTL-12
Class I, II 1.14 1.2 1.26 0.16 VCCIO 0.48 * VCCIO 0.52 *
VCCIO
0.48 *
VCCIO
0.52 *
VCCIO
0.3 0.48 *
VCCIO
Note to Table 1–17:
(1) Differential HSTL requires a VREF input.
Table 1–18. Cyclone III Devices Differential I/O Standard Specifications (1) (Part 1 of 2)
I/O
Standard
VCCIO (V) VID (mV) VIcM (V) (2) VOD (mV) (3) VOS (V) (3)
Min Typ Max Min Max Min Condition Max Min Typ Max Min Typ Max
LVPECL
(Row I/Os)
(4)
2.375 2.5 2.625 100
0.05 DMAX500 Mbps 1.80
—— — 0.55 500 Mbps D
MAX
700 Mbps 1.80
1.05 DMAX > 700 Mbps 1.55
LVPECL
(Column
I/Os) (4)
2.375 2.5 2.625 100
0.05 DMAX 500 Mbps 1.80
—— — 0.55 500 Mbps DMAX
700 Mbps 1.80
1.05 DMAX > 700 Mbps 1.55
LVDS (Row
I/Os) 2.375 2.5 2.625 100
0.05 DMAX 500 Mbps 1.80
247 600 1.125 1.25 1.375 0.55 500 Mbps DMAX
700 Mbps 1.80
1.05 DMAX > 700 Mbps 1.55
Chapter 1: Cyclone III Device Datasheet 1–13
Electrical Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
LVDS
(Column
I/Os)
2.375 2.5 2.625 100
0.05 DMAX 500 Mbps 1.80
247 600 1.125 1.25 1.3750.55 500 Mbps DMAX
700 Mbps 1.80
1.05 DMAX > 700 Mbps 1.55
BLVDS
(Row I/Os)
(5)
2.375 2.5 2.625 100
BLVDS
(Column
I/Os) (5)
2.375 2.5 2.625 100
mini-LVDS
(Row I/Os)
(6)
2.375 2.5 2.625 300 600 1.0 1.2 1.4
mini-LVDS
(Column
I/Os) (6)
2.375 2.5 2.625 300 600 1.0 1.2 1.4
RSDS®
(Row
I/Os) (6)
2.375 2.5 2.625 100 200 600 0.5 1.2 1.5
RSDS
(Column
I/Os) (6)
2.375 2.5 2.625 100 200 600 0.5 1.2 1.5
PPDS®
(Row I/Os)
(6)
2.375 2.5 2.625 100 200 600 0.5 1.2 1.4
PPDS
(Column
I/Os) (6)
2.375 2.5 2.625 100 200 600 0.5 1.2 1.4
Notes to Table 1–18:
(1) For an explanation of terms used in Table 1–18, refer to “Transmitter Output Waveform” in “Glossary” on page 1–27.
(2) VIN range: 0 V VIN 1.85 V.
(3) RL range: 90 R
L 110 .
(4) LVPECL input standard is only supported at clock input. Output standard is not supported.
(5) No fixed VIN, VOD, and VOS specifications for BLVDS. They are dependent on the system topology.
(6) Mini-LVDS, RSDS, and PPDS standards are only supported at the output pins for Cyclone III devices.
Table 1–18. Cyclone III Devices Differential I/O Standard Specifications (1) (Part 2 of 2)
I/O
Standard
VCCIO (V) VID (mV) VIcM (V) (2) VOD (mV) (3) VOS (V) (3)
Min Typ Max Min Max Min Condition Max Min Typ Max Min Typ Max
1–14 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Power Consumption
You can use the following methods to estimate power for a design:
the Excel-based EPE.
the Quartus II PowerPlay power analyzer feature.
The interactive Excel-based EPE is used prior to designing the device to get a
magnitude estimate of the device power. The Quartus II PowerPlay power analyzer
provides better quality estimates based on the specifics of the design after place-and-
route is complete. The PowerPlay power analyzer can apply a combination of user-
entered, simulation-derived, and estimated signal activities which, combined with
detailed circuit models, can yield very accurate power estimates.
fFor more information about power estimation tools, refer to the Early Power Estimator
User Guide and the PowerPlay Power Analysis chapter in volume 3 of the Quartus II
Handbook.
Switching Characteristics
This section provides the performance characteristics of the core and periphery blocks
for Cyclone III devices. All data is final and is based on actual silicon characterization
and testing. These numbers reflect the actual performance of the device under
worst-case silicon process, voltage, and junction temperature conditions.
Core Performance Specifications
Clock Tree Specifications
Table 119 lists the clock tree specifications for Cyclone III devices.
Table 1–19. Cyclone III Devices Clock Tree Performance
Device
Performance
Unit
C6 C7 C8
EP3C5 500 437.5 402 MHz
EP3C10 500 437.5 402 MHz
EP3C16 500 437.5 402 MHz
EP3C25 500 437.5 402 MHz
EP3C40 500 437.5 402 MHz
EP3C55 500 437.5 402 MHz
EP3C80 500 437.5 402 MHz
EP3C120 (1) 437.5 402 MHz
Note to Table 119:
(1) EP3C120 offered in C7, C8, and I7 grades only.
Chapter 1: Cyclone III Device Datasheet 1–15
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
PLL Specifications
Table 120 describes the PLL specifications for Cyclone III devices when operating in
the commercial junction temperature range (0°C to 85°C), the industrial junction
temperature range (–40°C to 100°C), and the automotive junction temperature range
(–40°Cto 125°C). For more information about PLL block, refer to “PLL Block” in
“Glossary” on page 1–27.
Table 1–20. Cyclone III Devices PLL Specifications (1) (Part 1 of 2)
Symbol Parameter Min Typ Max Unit
fIN (2) Input clock frequency 5 472.5 MHz
fINPFD PFD input frequency 5 325 MHz
fVCO (3) PLL internal VCO operating range 600 1300 MHz
fINDUTY Input clock duty cycle 40 60 %
tINJITTER_CCJ (4) Input clock cycle-to-cycle jitter for FINPFD 100 MHz 0.15 UI
Input clock cycle-to-cycle jitter for FINPFD < 100 MHz ±750 ps
fOUT_EXT (external clock output)
(2) PLL output frequency 472.5 MHz
fOUT (to global clock)
PLL output frequency (–6 speed grade) 472.5 MHz
PLL output frequency (–7 speed grade) 450 MHz
PLL output frequency (–8 speed grade) 402.5 MHz
tOUTDUTY Duty cycle for external clock output (when set to 50%) 45 50 55 %
tLOCK Time required to lock from end of device configuration 1 ms
tDLOCK
Time required to lock dynamically (after switchover,
reconfiguring any non-post-scale counters/delays or
areset is deasserted)
—— 1 ms
tOUTJITTER_PERIOD_DEDCLK (5)
Dedicated clock output period jitter
FOUT 100 MHz — 300 ps
FOUT < 100 MHz 30 mUI
tOUTJITTER_CCJ_DEDCLK (5)
Dedicated clock output cycle-to-cycle jitter
FOUT 100 MHz — 300 ps
FOUT < 100 MHz 30 mUI
tOUTJITTER_PERIOD_IO (5)
Regular I/O period jitter
FOUT 100 MHz — 650 ps
FOUT < 100 MHz 75 mUI
tOUTJITTER_CCJ_IO (5)
Regular I/O cycle-to-cycle jitter
FOUT 100 MHz — 650 ps
FOUT < 100 MHz 75 mUI
tPLL_PSERR Accuracy of PLL phase shift ±50 ps
tARESET Minimum pulse width on areset signal. 10 ns
tCONFIGPLL Time required to reconfigure scan chains for PLLs 3.5 (6)
SCANCLK
cycles
1–16 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Embedded Multiplier Specifications
Table 121 describes the embedded multiplier specifications for Cyclone III devices.
Memory Block Specifications
Table 122 describes the M9K memory block specifications for Cyclone III devices.
Configuration and JTAG Specifications
Table 123 lists the configuration mode specifications for Cyclone III devices.
fSCANCLK
scanclk
frequency 100 MHz
Notes to Table 1–20:
(1) VCCD_PLL should always be connected to VCCINT through decoupling capacitor and ferrite bead.
(2) This parameter is limited in the Quartus II software by the I/O maximum frequency. The maximum I/O frequency is different for each I/O standard.
(3) The VCO frequency reported by the Quartus II software in the PLL summary section of the compilation report takes into consideration the VCO post-scale
counter K value. Therefore, if the counter K has a value of 2, the frequency reported can be lower than the fVCO specification.
(4) A high input jitter directly affects the PLL output jitter. To have low PLL output clock jitter, you must provide a clean clock source, which is less than 200 ps.
(5) Peak-to-peak jitter with a probability level of 10–12 (14 sigma, 99.99999999974404% confidence level). The output jitter specification applies to the intrinsic
jitter of the PLL, when an input jitter of 30 ps is applied.
(6) With 100 MHz
scanclk
frequency.
Table 1–20. Cyclone III Devices PLL Specifications (1) (Part 2 of 2)
Symbol Parameter Min Typ Max Unit
Table 1–21. Cyclone III Devices Embedded Multiplier Specifications
Mode
Resources Used Performance
Unit
Number of Multipliers C6 C7, I7, A7 C8
9 × 9-bit
multiplier 1 340 300 260 MHz
18 × 18-bit
multiplier 1 287 250 200 MHz
Table 1–22. Cyclone III Devices Memory Block Performance Specifications
Memory Mode
Resources Used Performance
LEs M9K
Memory C6 C7, I7, A7 C8 Unit
M9K Block
FIFO 256 × 36 47 1 315 274 238 MHz
Single-port 256 × 36 0 1 315 274 238 MHz
Simple dual-port 256 × 36 CLK 0 1 315 274 238 MHz
True dual port 512 × 18 single CLK 0 1 315 274 238 MHz
Table 1–23. Cyclone III Devices Configuration Mode Specifications
Programming Mode DCLK Fmax Unit
Passive Serial (PS) 133 MHz
Fast Passive Parallel (FPP) (1) 100 MHz
Note to Table 123:
(1) EP3C40 and smaller density members support 133 MHz.
Chapter 1: Cyclone III Device Datasheet 1–17
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Table 124 lists the active configuration mode specifications for Cyclone III devices.
Table 125 lists the JTAG timing parameters and values for Cyclone III devices.
Periphery Performance
This section describes periphery performance, including high-speed I/O, external
memory interface, and IOE programmable delay.
I/O performance supports several system interfacing, for example, the high-speed
I/O interface, external memory interface, and the PCI/PCI-X bus interface. I/O using
the SSTL-18 Class I termination standard can achieve up to the stated DDR2 SDRAM
interfacing speeds with typical DDR SDRAM memory interface setup. I/O using
general-purpose I/O standards such as 3.0-, 2.5-, 1.8-, or 1.5-LVTTL/LVCMOS are
capable of a typical 200 MHz interfacing frequency with a 10 pF load.
1Actual achievable frequency depends on design- and system-specific factors. Perform
HSPICE/IBIS simulations based on your specific design and system setup to
determine the maximum achievable frequency in your system.
Table 1–24. Cyclone III Devices Active Configuration Mode Specifications
Programming Mode DCLK Range Unit
Active Parallel (AP) 20 – 40 MHz
Active Serial (AS) 20 – 40 MHz
Table 1–25. Cyclone III Devices JTAG Timing Parameters (1)
Symbol Parameter Min Max Unit
tJCP TCK clock period 40 ns
tJCH TCK clock high time 20 ns
tJCL TCK clock low time 20 ns
tJPSU_TDI JTAG port setup time for TDI 1 ns
tJPSU_TMS JTAG port setup time for TMS 3 ns
tJPH JTAG port hold time 10 ns
tJPCO JTAG port clock to output (2) —15ns
tJPZX JTAG port high impedance to valid output (2) —15ns
tJPXZ JTAG port valid output to high impedance (2) —15ns
tJSSU Capture register setup time 5 ns
tJSH Capture register hold time 10 ns
tJSCO Update register clock to output 25 ns
tJSZX Update register high impedance to valid output 25 ns
tJSXZ Update register valid output to high impedance 25 ns
Notes to Table 1–25:
(1) For more information about JTAG waveforms, refer to “JTAG Waveform” in “Glossary” on page 1–27.
(2) The specification is shown for 3.3-, 3.0-, and 2.5-V LVTTL/LVCMOS operation of JTAG pins. For 1.8-V LVTTL/LVCMOS
and 1.5-V LVCMOS, the JTAG port clock to output time is 16 ns.
1–18 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
High-Speed I/O Specifications
Table 126 through Table 1–31 list the high-speed I/O timing for Cyclone III devices.
For definitions of high-speed timing specifications, refer to “Glossary” on page 1–27.
Table 1–26. Cyclone III Devices RSDS Transmitter Timing Specifications (1), (2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Typ Max Min Typ Max Min Typ Max
fHSCLK
(input clock
frequency)
×10 5 180 5 — 155.5 5 — 155.5 MHz
×8 5 180 5 — 155.5 5 — 155.5 MHz
×7 5 180 5 — 155.5 5 — 155.5 MHz
×4 5 180 5 — 155.5 5 — 155.5 MHz
×2 5 180 5 — 155.5 5 — 155.5 MHz
×1 5 360 5 — 311 5 — 311 MHz
Device operation in
Mbps
×10 100 — 360 100 — 311 100 — 311 Mbps
×8 80 360 80 — 311 80 — 311 Mbps
×7 70 360 70 — 311 70 — 311 Mbps
×4 40 360 40 — 311 40 — 311 Mbps
×2 20 360 20 — 311 20 — 311 Mbps
×1 10 360 10 — 311 10 — 311 Mbps
tDUTY 45 — 55 45 — 55 45 — 55 %
TCCS 200 — — 200 — 200 ps
Output jitter
(peak to peak) 500 — — 500 — 550 ps
tRISE
20 – 80%, CLOAD =
5pF — 500 — — 500 — 500 ps
tFALL
20 – 80%, CLOAD =
5pF — 500 — — 500 — 500 ps
tLOCK (3) ——111ms
Notes to Table 1–26:
(1) Applicable for true RSDS and emulated RSDS_E_3R transmitter.
(2) True RSDS transmitter is only supported at output pin of Row I/O (Banks 1, 2, 5, and 6). Emulated RSDS transmitter is supported at the output
pin of all I/O banks.
(3) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–27. Cyclone III Devices Emulated RSDS_E_1R Transmitter Timing Specifications (1) (Part 1 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Typ Max Min Typ Max Min Typ Max
fHSCLK (input
clock
frequency)
×10 5 85 5 85 5 — 85 MHz
×8 5 85 5 85 5 — 85 MHz
×7 5 85 5 85 5 — 85 MHz
×4 5 85 5 85 5 — 85 MHz
×2 5 85 5 85 5 — 85 MHz
×1 5 170 5 170 5 — 170 MHz
Chapter 1: Cyclone III Device Datasheet 1–19
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Device
operation in
Mbps
×10 100 170 100 — 170 100 170 Mbps
×8 80 170 80 — 170 80 170 Mbps
×7 70 170 70 — 170 70 170 Mbps
×4 40 170 40 — 170 40 170 Mbps
×2 20 170 20 — 170 20 170 Mbps
×1 10 170 10 — 170 10 170 Mbps
tDUTY 45 55 45 55 45 — 55 %
TCCS 200 — — 200 200 ps
Output jitter
(peak to
peak)
500 — — 500 550 ps
tRISE
20 – 80%,
CLOAD = 5 pF 500 500 — 500 — ps
tFALL
20 – 80%,
CLOAD = 5 pF 500 500 — 500 — ps
tLOCK (2) ——111ms
Notes to Table 1–27:
(1) Emulated RSDS_E_1R transmitter is supported at the output pin of all I/O banks.
(2) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–27. Cyclone III Devices Emulated RSDS_E_1R Transmitter Timing Specifications (1) (Part 2 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Typ Max Min Typ Max Min Typ Max
Table 1–28. Cyclone III Devices Mini-LVDS Transmitter Timing Specifications (1), (2) (Part 1 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Typ Max Min Typ Max Min Typ Max
fHSCLK (input
clock
frequency)
×10 5 200 5 — 155.5 5 155.5 MHz
×8 5 200 5 — 155.5 5 155.5 MHz
×7 5 200 5 — 155.5 5 155.5 MHz
×4 5 200 5 — 155.5 5 155.5 MHz
×2 5 200 5 — 155.5 5 155.5 MHz
×1 5 400 5 311 5 311 MHz
Device
operation in
Mbps
×10 100 — 400 100 — 311 100 311 Mbps
×8 80 — 400 80 311 80 311 Mbps
×7 70 — 400 70 311 70 311 Mbps
×4 40 — 400 40 311 40 311 Mbps
×2 20 — 400 20 311 20 311 Mbps
×1 10 — 400 10 311 10 311 Mbps
tDUTY 45 — 55 45 — 55 45 55 %
TCCS — 200 200 200 ps
1–20 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Output jitter
(peak to
peak)
— 500 — 500 550 ps
tRISE
20 – 80%,
CLOAD = 5 pF 500 — 500 500 ps
tFALL
20 – 80%,
CLOAD = 5 pF 500 — 500 500 ps
tLOCK (3) ——111ms
Notes to Table 1–28:
(1) Applicable for true and emulated mini-LVDS transmitter.
(2) True mini-LVDS transmitter is only supported at the output pin of Row I/O (Banks 1, 2, 5, and 6). Emulated mini-LVDS transmitter is supported
at the output pin of all I/O banks.
(3) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–28. Cyclone III Devices Mini-LVDS Transmitter Timing Specifications (1), (2) (Part 2 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Typ Max Min Typ Max Min Typ Max
Chapter 1: Cyclone III Device Datasheet 1–21
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Table 1–29. Cyclone III Devices True LVDS Transmitter Timing Specifications (1)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Max Min Max Min Max
fHSCLK (input
clock frequency)
×10 5 420 5 370 5 320 MHz
×8 5 420 5 370 5 320 MHz
×7 5 420 5 370 5 320 MHz
×4 5 420 5 370 5 320 MHz
×2 5 420 5 370 5 320 MHz
×1 5 420 5 402.5 5 402.5 MHz
HSIODR
×10 100 840 100 740 100 640 Mbps
×8 80 840 80 740 80 640 Mbps
×7 70 840 70 740 70 640 Mbps
×4 40 840 40 740 40 640 Mbps
×2 20 840 20 740 20 640 Mbps
×1 10 420 10 402.5 10 402.5 Mbps
tDUTY — 455545554555%
TCCS — 200 — 200 — 200 ps
Output jitter
(peak to peak) — 500 — 500 — 550 ps
tLOCK (2) — —1—1—1ms
Notes to Table 1–29:
(1) True LVDS transmitter is only supported at the output pin of Row I/O (Banks 1, 2, 5, and 6).
(2) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–30. Cyclone III Devices Emulated LVDS Transmitter Timing Specifications (1) (Part 1 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Max Min Max Min Max
fHSCLK (input
clock frequency)
×10 5 320 5 320 5 275 MHz
×8 5 320 5 320 5 275 MHz
×7 5 320 5 320 5 275 MHz
×4 5 320 5 320 5 275 MHz
×2 5 320 5 320 5 275 MHz
×1 5 402.5 5 402.5 5 402.5 MHz
HSIODR
×10 100 640 100 640 100 550 Mbps
×8 80 640 80 640 80 550 Mbps
×7 70 640 70 640 70 550 Mbps
×4 40 640 40 640 40 550 Mbps
×2 20 640 20 640 20 550 Mbps
×1 10 402.5 10 402.5 10 402.5 Mbps
tDUTY — 455545554555%
TCCS — 200 — 200 — 200 ps
1–22 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
External Memory Interface Specifications
Cyclone III devices support external memory interfaces up to 200 MHz. The external
memory interfaces for Cyclone III devices are auto-calibrating and easy to implement.
fFor more information about external memory system performance specifications,
board design guidelines, timing analysis, simulation, and debugging information,
refer to Literature: External Memory Interfaces.
Output jitter
(peak to peak) — 500 — 500 — 550 ps
tLOCK (2) — —1—1—1ms
Notes to Table 1–30:
(1) Emulated LVDS transmitter is supported at the output pin of all I/O banks.
(2) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–31. Cyclone III Devices LVDS Receiver Timing Specifications (1)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Max Min Max Min Max
fHSCLK (input
clock frequency)
×10 5 437.5 5 370 5 320 MHz
×8 5 437.5 5 370 5 320 MHz
×7 5 437.5 5 370 5 320 MHz
×4 5 437.5 5 370 5 320 MHz
×2 5 437.5 5 370 5 320 MHz
×1 5 437.5 5 402.5 5 402.5 MHz
HSIODR
×10 100 875 100 740 100 640 Mbps
×8 80 875 80 740 80 640 Mbps
×7 70 875 70 740 70 640 Mbps
×4 40 875 40 740 40 640 Mbps
×2 20 875 20 740 20 640 Mbps
×1 10 437.5 10 402.5 10 402.5 Mbps
SW — 400 — 400 — 400 ps
Input jitter
tolerance — 500 — 500 — 550 ps
tLOCK (2) — —1—1—1ms
Notes to Table 1–31:
(1) LVDS receiver is supported at all banks.
(2) tLOCK is the time required for the PLL to lock from the end of device configuration.
Table 1–30. Cyclone III Devices Emulated LVDS Transmitter Timing Specifications (1) (Part 2 of 2)
Symbol Modes
C6 C7, I7 C8, A7
Unit
Min Max Min Max Min Max
Chapter 1: Cyclone III Device Datasheet 1–23
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Table 132 lists the FPGA sampling window specifications for Cyclone III devices.
Table 133 lists the transmitter channel-to-channel skew specifications for Cyclone III
devices.
Table 1–32. Cyclone III Devices FPGA Sampling Window (SW) Requirement – Read Side (1)
Memory Standard
Column I/Os Row I/Os Wraparound Mode
Setup Hold Setup Hold Setup Hold
C6
DDR2 SDRAM 580 550 690 640 850 800
DDR SDRAM 585 535 700 650 870 820
QDRII SRAM 785 735 805 755 905 855
C7
DDR2 SDRAM 705 650 770 715 985 930
DDR SDRAM 675 620 795 740 970 915
QDRII SRAM 900 845 910 855 1085 1030
C8
DDR2 SDRAM 785 720 930 870 1115 1055
DDR SDRAM 800 740 915 855 1185 1125
QDRII SRAM 1050 990 1065 1005 1210 1150
I7
DDR2 SDRAM 765 710 855 800 1040 985
DDR SDRAM 745 690 880 825 1000 945
QDRII SRAM 945 890 955 900 1130 1075
A7
DDR2 SDRAM 805 745 1020 960 1145 1085
DDR SDRAM 880 820 955 935 1220 1160
QDRII SRAM 1090 1030 1105 1045 1250 1190
Note to Table 1–32:
(1) Column I/Os refer to top and bottom I/Os. Row I/Os refer to right and left I/Os. Wraparound mode refers to the combination of column and row
I/Os.
Table 1–33. Cyclone III Devices Transmitter Channel-to-Channel Skew (TCCS) – Write Side (1) (Part 1 of 2)
Memory
Standard I/O Standard
Column I/Os (ps) Row I/Os (ps) Wraparound Mode (ps)
Lead Lag Lead Lag Lead Lag
C6
DDR2 SDRAM SSTL-18 Class I 790 380 790 380 890 480
SSTL-18 Class II 870 490 870 490 970 590
DDR SDRAM SSTL-2 Class I 750 320 750 320 850 420
SSTL-2 Class II 860 350 860 350 960 450
QDRII SRAM 1.8 V HSTL Class I 780 410 780 410 880 510
1.8 V HSTL Class II 830 510 830 510 930 610
C7
1–24 Chapter 1: Cyclone III Device Datasheet
Switching Characteristics
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Table 134 lists the memory output clock jitter specifications for Cyclone III devices.
DDR2 SDRAM SSTL-18 Class I 915 410 915 410 1015 510
SSTL-18 Class II 1025 545 1025 545 1125 645
DDR SDRAM SSTL-2 Class I 880 340 880 340 980 440
SSTL-2 Class II 1010 380 1010 380 1110 480
QDRII SRAM 1.8 V HSTL Class I 910 450 910 450 1010 550
1.8 V HSTL Class II 1010 570 1010 570 1110 670
C8
DDR2 SDRAM SSTL-18 Class I 1040 440 1040 440 1140 540
SSTL-18 Class II 1180 600 1180 600 1280 700
DDR SDRAM SSTL-2 Class I 1010 360 1010 360 1110 460
SSTL-2 Class II 1160 410 1160 410 1260 510
QDRII SRAM 1.8 V HSTL Class I 1040 490 1040 490 1140 590
1.8 V HSTL Class II 1190 630 1190 630 1290 730
I7
DDR2 SDRAM SSTL-18 Class I 961 431 961 431 1061 531
SSTL-18 Class II 1076 572 1076 572 1176 672
DDR SDRAM SSTL-2 Class I 924 357 924 357 1024 457
SSTL-2 Class II 1061 399 1061 399 1161 499
QDRII SRAM 1.8 V HSTL Class I 956 473 956 473 1056 573
1.8 V HSTL Class II 1061 599 1061 599 1161 699
A7
DDR2 SDRAM
(2)
SSTL-18 Class I 1092 462 1092 462 1192 562
SSTL-18 Class II 1239 630 1239 630 1339 730
DDR SDRAM SSTL-2 Class I 1061 378 1061 378 1161 478
SSTL-2 Class II 1218 431 1218 431 1318 531
QDRII SRAM 1.8 V HSTL Class I 1092 515 1092 515 1192 615
1.8 V HSTL Class II 1250 662 1250 662 1350 762
Notes to Table 1–33:
(1) Column I/O banks refer to top and bottom I/Os. Row I/O banks refer to right and left I/Os. Wraparound mode refers to the combination of column
and row I/Os.
(2) For DDR2 SDRAM write timing performance on Columns I/O for C8 and A7 devices, 97.5 degree phase offset is required.
Table 1–33. Cyclone III Devices Transmitter Channel-to-Channel Skew (TCCS) – Write Side (1) (Part 2 of 2)
Memory
Standard I/O Standard
Column I/Os (ps) Row I/Os (ps) Wraparound Mode (ps)
Lead Lag Lead Lag Lead Lag
Table 1–34. Cyclone III Devices Memory Output Clock Jitter Specifications (1), (2) (Part 1 of 2)
Parameter Symbol Min Max Unit
Clock period jitter tJIT(per) -125 125 ps
Cycle-to-cycle period jitter tJIT(cc) -200 200 ps
Chapter 1: Cyclone III Device Datasheet 1–25
Switching Characteristics
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
Duty Cycle Distortion Specifications
Table 135 lists the worst case duty cycle distortion for Cyclone III devices.
OCT Calibration Timing Specification
Table 136 lists the duration of calibration for series OCT with calibration at device
power-up for Cyclone III devices.
IOE Programmable Delay
Table 137 and Table 1–38 list IOE programmable delay for Cyclone III devices.
Duty cycle jitter tJIT(duty) -150 150 ps
Notes to Table 1–34:
(1) The memory output clock jitter measurements are for 200 consecutive clock cycles, as specified in the JEDEC DDR2 standard.
(2) The clock jitter specification applies to memory output clock pins generated using DDIO circuits clocked by a PLL output routed on a global
clock network.
Table 1–34. Cyclone III Devices Memory Output Clock Jitter Specifications (1), (2) (Part 2 of 2)
Parameter Symbol Min Max Unit
Table 1–35. Duty Cycle Distortion on Cyclone III Devices I/O Pins (1), (2)
Symbol
C6 C7, I7 C8, A7
Unit
Min Max Min Max Min Max
Output Duty Cycle 455545554555 %
Notes to Table 1–35:
(1) Duty cycle distortion specification applies to clock outputs from PLLs, global clock tree, and IOE driving dedicated
and general purpose I/O pins.
(2) Cyclone III devices meet specified duty cycle distortion at maximum output toggle rate for each combination of
I/O standard and current strength.
Table 1–36. Cyclone III Devices Timing Specification for Series OCT with Calibration at Device
Power-Up (1)
Symbol Description Maximum Unit
tOCTCAL
Duration of series OCT with
calibration at device power-up 20 µs
Notes to Table 1–36:
(1) OCT calibration takes place after device configuration, before entering user mode.
Table 1–37. Cyclone III Devices IOE Programmable Delay on Column Pins (1), (2) (Part 1 of 2)
Parameter Paths
Affected
Number
of
Settings
Min
Offset
Max Offset
UnitFast Corner Slow Corner
A7, I7 C6 C6 C7 C8 I7 A7
Input delay from pin to
internal cells
Pad to I/O
dataout to
core
7 0 1.211 1.314 2.175 2.32 2.386 2.366 2.49 ns
Input delay from pin to
input register
Pad to I/O
input register 8 0 1.203 1.307 2.19 2.387 2.54 2.43 2.545 ns
1–26 Chapter 1: Cyclone III Device Datasheet
I/O Timing
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
I/O Timing
You can use the following methods to determine the I/O timing:
the Excel-based I/O Timing.
the Quartus II timing analyzer.
The Excel-based I/O Timing provides pin timing performance for each device density
and speed grade. The data is typically used prior to designing the FPGA to get a
timing budget estimation as part of the link timing analysis. The Quartus II timing
analyzer provides a more accurate and precise I/O timing data based on the specifics
of the design after place-and-route is complete.
Delay from output
register to output pin
I/O output
register to
pad
2 0 0.479 0.504 0.915 1.011 1.107 1.018 1.048 ns
Input delay from
dual-purpose clock pin
to fan-out destinations
Pad to global
clock
network
12 0 0.664 0.694 1.199 1.378 1.532 1.392 1.441 ns
Notes to Table 1–37:
(1) The incremental values for the settings are generally linear. For exact values of each setting, use the latest version of the Quartus II software.
(2) The minimum and maximum offset timing numbers are in reference to setting ‘0’ as available in the Quartus II software.
Table 1–37. Cyclone III Devices IOE Programmable Delay on Column Pins (1), (2) (Part 2 of 2)
Parameter Paths
Affected
Number
of
Settings
Min
Offset
Max Offset
UnitFast Corner Slow Corner
A7, I7 C6 C6 C7 C8 I7 A7
Table 1–38. Cyclone III Devices IOE Programmable Delay on Row Pins (1), (2)
Parameter Paths
Affected
Number
of
Settings
Min
Offset
Max Offset
UnitFast Corner Slow Corner
A7, I7 C6 C6 C7 C8 I7 A7
Input delay from pin to
internal cells
Pad to I/O
dataout to
core
7 0 1.209 1.314 2.174 2.335 2.406 2.381 2.505 ns
Input delay from pin to
input register
Pad to I/O
input register 8 0 1.207 1.312 2.202 2.402 2.558 2.447 2.557 ns
Delay from output
register to output pin
I/O output
register to
pad
2 0 0.51 0.537 0.962 1.072 1.167 1.074 1.101 ns
Input delay from
dual-purpose clock pin
to fan-out destinations
Pad to global
clock network 12 0 0.669 0.698 1.207 1.388 1.542 1.403 1.45 ns
Notes to Table 1–38:
(1) The incremental values for the settings are generally linear. For exact values of each setting, use the latest version of Quartus II software.
(2) The minimum and maximum offset timing numbers are in reference to setting ‘0’ as available in the Quartus II software
Chapter 1: Cyclone III Device Datasheet 1–27
Glossary
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
fThe Excel-based I/O Timing spreadsheet is downloadable from Cyclone III Devices
Literature website.
Glossary
Table 139 lists the glossary for this chapter.
Table 1–39. Glossary (Part 1 of 5)
Letter Term Definitions
A——
B——
C——
D——
E——
FfHSCLK HIGH-SPEED I/O Block: High-speed receiver/transmitter input and output clock frequency.
GGCLK Input pin directly to Global Clock network.
GCLK PLL Input pin to Global Clock network through PLL.
HHSIODR HIGH-SPEED I/O Block: Maximum/minimum LVDS data transfer rate (HSIODR = 1/TUI).
I
Input Waveforms
for the SSTL
Differential I/O
Standard
JJTAG Waveform
K——
L——
M——
VIL
VREF
VIH
VSWING
TDO
TCK
tJPZX tJPCO
tJSCO tJSXZ
tJPH
tJSH
tJPXZ
tJCP
tJPSU_TMS
t JCL
tJCH
TDI
TMS
Signal
to be
Captured
Signal
to be
Driven
tJPSU_TDI
tJSZX
tJSSU
1–28 Chapter 1: Cyclone III Device Datasheet
Glossary
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
N——
O——
PPLL Block
The following block diagram highlights the PLL Specification parameters.
Q——
R
RLReceiver differential input discrete resistor (external to Cyclone III devices).
Receiver Input
Waveform
Receiver Input Waveform for LVDS and LVPECL Differential Standards.
RSKM (Receiver
input skew
margin)
HIGH-SPEED I/O Block: The total margin left after accounting for the sampling window and TCCS.
RSKM = (TUI – SW – TCCS) / 2.
Table 1–39. Glossary (Part 2 of 5)
Letter Term Definitions
Core Clock
Phase tap
Reconfigurable in User Mode
Key
CLK
N
M
PFD VCOCP LF
CLKOUT Pins
GCLK
fINPFD
fIN
fVCO fOUT
fOUT _EXT
Switchover
Counters
C0..C4
Single-Ended Waveform
Differential Waveform (Mathematical Function of Positive & Negative Channel)
Positive Channel (p) = VIH
Negative Channel (n) = VIL
Ground
VID
VID
0 V
VCM
p - n
VID
Chapter 1: Cyclone III Device Datasheet 1–29
Glossary
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
S
Single-ended
Voltage
referenced I/O
Standard
The JEDEC standard for SSTl and HSTL I/O standards defines both the AC and DC input signal
values. The AC values indicate the voltage levels at which the receiver must meet its timing
specifications. The DC values indicate the voltage levels at which the final logic state of the
receiver is unambiguously defined. After the receiver input crosses the AC value, the receiver
changes to the new logic state. The new logic state is then maintained as long as the input stays
beyond the DC threshold. This approach is intended to provide predictable receiver timing in the
presence of input waveform ringing.
SW (Sampling
Window)
HIGH-SPEED I/O Block: The period of time during which the data must be valid to capture it
correctly. The setup and hold times determine the ideal strobe position in the sampling window.
T
tCHigh-speed receiver/transmitter input and output clock period.
TCCS (Channel-
to-channel-skew)
HIGH-SPEED I/O Block: The timing difference between the fastest and slowest output edges,
including tCO variation and clock skew. The clock is included in the TCCS measurement.
tcin Delay from clock pad to I/O input register.
tCO Delay from clock pad to I/O output.
tcout Delay from clock pad to I/O output register.
tDUTY HIGH-SPEED I/O Block: Duty cycle on high-speed transmitter output clock.
tFALL Signal High-to-low transition time (80–20%).
tHInput register hold time.
Timing Unit
Interval (TUI)
HIGH-SPEED I/O block: The timing budget allowed for skew, propagation delays, and data
sampling window. (TUI = 1/(Receiver Input Clock Frequency Multiplication Factor) = tC/w).
tINJITTER Period jitter on PLL clock input.
tOUTJITTER_DEDCLK Period jitter on dedicated clock output driven by a PLL.
tOUTJITTER_IO Period jitter on general purpose I/O driven by a PLL.
tpllcin Delay from PLL inclk pad to I/O input register.
tpllcout Delay from PLL inclk pad to I/O output register.
Table 1–39. Glossary (Part 3 of 5)
Letter Term Definitions
V
IH(AC)
V
IH(DC)
V
REF
V
IL(DC)
V
IL(AC)
V
OH
V
OL
V
CCIO
V
SS
1–30 Chapter 1: Cyclone III Device Datasheet
Glossary
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Transmitter
Output Waveform
Transmitter Output Waveforms for the LVDS, mini-LVDS, PPDS and RSDS Differential I/O
Standards
tRISE Signal Low-to-high transition time (20–80%).
tSU Input register setup time.
U——
Table 1–39. Glossary (Part 4 of 5)
Letter Term Definitions
Single-Ended Waveform
Differential Waveform (Mathematical Function of Positive & Negative Channel)
Positive Channel (p) = VOH
Negative Channel (n) = VOL
Ground
VOD
VOD
VOD
0 V
Vos
p - n
Chapter 1: Cyclone III Device Datasheet 1–31
Glossary
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
V
VCM(DC) DC Common Mode Input Voltage.
VDIF(AC) AC differential Input Voltage: The minimum AC input differential voltage required for switching.
VDIF(DC) DC differential Input Voltage: The minimum DC input differential voltage required for switching.
VICM Input Common Mode Voltage: The common mode of the differential signal at the receiver.
VID
Input differential Voltage Swing: The difference in voltage between the positive and
complementary conductors of a differential transmission at the receiver.
VIH
Voltage Input High: The minimum positive voltage applied to the input which is accepted by the
device as a logic high.
VIH(AC) High-level AC input voltage.
VIH(DC) High-level DC input voltage.
VIL
Voltage Input Low: The maximum positive voltage applied to the input which is accepted by the
device as a logic low.
VIL (AC) Low-level AC input voltage.
VIL (DC) Low-level DC input voltage.
VIN DC input voltage.
VOCM Output Common Mode Voltage: The common mode of the differential signal at the transmitter.
VOD
Output differential Voltage Swing: The difference in voltage between the positive and
complementary conductors of a differential transmission at the transmitter. VOD = VOH – VOL.
VOH
Voltage Output High: The maximum positive voltage from an output which the device considers is
accepted as the minimum positive high level.
VOL
Voltage Output Low: The maximum positive voltage from an output which the device considers is
accepted as the maximum positive low level.
VOS Output offset voltage: VOS = (VOH + VOL) / 2.
VOX (AC)
AC differential Output cross point voltage: The voltage at which the differential output signals must
cross.
VREF Reference voltage for SSTL, HSTL I/O Standards.
VREF (AC)
AC input reference voltage for SSTL, HSTL I/O Standards. VREF(AC) = VREF(DC) + noise. The
peak-to-peak AC noise on VREF should not exceed 2% of VREF(DC).
VREF (DC) DC input reference voltage for SSTL, HSTL I/O Standards.
VSWING (AC)
AC differential Input Voltage: AC Input differential voltage required for switching. For the SSTL
Differential I/O Standard, refer to Input Waveforms.
VSWING (DC)
DC differential Input Voltage: DC Input differential voltage required for switching. For the SSTL
Differential I/O Standard, refer to Input Waveforms.
VTT Termination voltage for SSTL, HSTL I/O Standards.
VX (AC)
AC differential Input cross point Voltage: The voltage at which the differential input signals must
cross.
W——
X——
Y——
Z——
Table 1–39. Glossary (Part 5 of 5)
Letter Term Definitions
1–32 Chapter 1: Cyclone III Device Datasheet
Document Revision History
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
Document Revision History
Table 140 lists the revision history for this document.
Table 1–40. Document Revision History (Part 1 of 3)
Date Version Changes
July 2012 3.5 Updated minimum fHSCLK value to 5 MHz.
December 2011 3.4
Updated “Supply Current” on page 1–5 and “Periphery Performance” on page 1–17.
Updated Table 1–3, Table 1–4, Table 1–13, Table 1–16, Table 1–17, Table 1–20, and
Table 1–25.
January 2010 3.3
Removed Table 1-32 and Table 1-33.
Added Literature: External Memory Interfaces reference.
December 2009 3.2 Minor changes to the text.
July 2009 3.1 Minor edit to the hyperlinks.
June 2009 3.0
Changed chapter title from DC and Switching Characteristics to “Cyclone III Device Data
Sheet” on page 1–1.
Updated (Note 1) to Table 1–23 on page 1–17.
Updated “External Memory Interface Specifications” on page 1–23.
Replaced Table 1–32 on page 1–23.
Replaced Table 1–33 on page 1–23.
Added Table 1–36 on page 1–26.
Updated “I/O Timing” on page 1–28.
Removed “Typical Design Performance” section.
Removed “I/O Timing” subsections.
October 2008 2.2
Updated chapter to new template.
Updated Table 1–1, Table 1–3, and Table 1–18.
Added (Note 7) to Table 1–3.
Added the “OCT Calibration Timing Specification” section.
Updated “Glossary” section.
July 2008 2.1
Updated Table 1–38.
Added BLVDS information (I/O standard) into Table 1–39, Table 1–40, Table 1–41,
Table 1–42.
Updated Table 1–43, Table 1–46, Table 1–47, Table 1–48, Table 1–49, Table 1–50,
Table 1–51, Table 1–52, Table 1–53, Table 1–54, Table 1–55, Table 1–56, Table 1–57,
Table 1–58, Table 1–59, Table 1–60, Table 1–61, Table 1–62, Table 1–63, Table 1–68,
Table 1–69, Table 1–74, Table 1–75, Table 1–80, Table 1–81, Table 1–86, Table 1–87,
Table 1–92, Table 1–93, Table 1–94, Table 1–95, Table 1–96, Table 1–97, Table 1–98, and
Table 1–99.
Chapter 1: Cyclone III Device Datasheet 1–33
Document Revision History
July 2012 Altera Corporation Cyclone III Device Handbook
Volume 2
May 2008 2.0
Updated “Operating Conditions” section and included information on automotive device.
Updated Table 1–3, Table 1–6, and Table 1–7, and added automotive information.
Under “Pin Capacitance” section, updated Table 1–9 and Table 1–10.
Added new “Schmitt Trigger Input” section with Table 1–12.
Under “I/O Standard Specifications” section, updated Table 1–13, 1–12 and 1–12.
Under “Switching Characteristics” section, updated Table 1–19, 1–15, 1–16, 1–16, 1–17,
1–18, 1–19, 1–20, 1–21, 1–21, 1–23, 1–23, 1–23, 1–24, and 1–25.
Updated Figure 1–5 and 1–29.
Deleted previous Table 1-35 “DDIO Outputs Half-Period Jitter”.
Under “I/O Timing” section, updated Table 1–38, 1–29, 1–32, 1–33, 1–26, and 1–26.
Under “Typical Design Performance” section updated Table 1–46 through 1–145.
December 2007 1.5
Under “Core Performance Specifications”, updated Tables 1-18 and 1-19.
Under “Preliminary, Correlated, and Final Timing”, updated Table 1-37.
Under “Typical Design Performance”, updated Tables 1-45, 1-46, 1-51, 1-52, 1-57, 1-58,
Tables 1-63 through 1-68. 1-69, 1-70, 1-75, 1-76, 1-81, 1-82, Tables 1-87 through 1-92,
Tables 1-99, 1-100, 1-107, and 1-108.
October 2007 1.4
Updated the CVREFTB value in Table 1-9.
Updated Table 1-21.
Under “High-Speed I/O Specification” section, updated Tables 1-25 through 1-30.
Updated Tables 1-31 through 1-38.
Added new Table 1-32.
Under “Maximum Input and Output Clock Toggle Rate” section, updated Tables 1-40
through 1-42.
Under “IOE Programmable Delay” section, updated Tables 1-43 through 1-44.
Under “User I/O Pin Timing Parameters” section, updated Tables 1-45 through 1-92.
Under “Dedicated Clock Pin Timing Parameters” section, updated Tables 1-93 through 1-
108.
July 2007 1.3
Updated Table 1-1 with VESDHBM and VESDCDM information.
Updated RCONF_PD information in Tables 1-10.
Added Note (3) to Table 1-12.
Updated tDLOCK information in Table 1-19.
Updated Table 1-43 and Table 1-44.
Added “Document Revision History” section.
June 2007 1.2 Updated Cyclone III graphic in cover page.
Table 1–40. Document Revision History (Part 2 of 3)
Date Version Changes
1–34 Chapter 1: Cyclone III Device Datasheet
Document Revision History
Cyclone III Device Handbook July 2012 Altera Corporation
Volume 2
May 2007 1.1
Corrected current unit in Tables 1-1, 1-12, and 1-14.
Added Note (3) to Table 1-3.
Updated Table 1-4 with ICCINT0, ICCA0, ICCD_PLL0, and ICCIO0 information.
Updated Table 1-9 and added Note (2).
Updated Table 1-19.
Updated Table 1-22 and added Note (1).
Changed I/O standard from 1.5-V LVTTL/LVCMOS and 1.2-V LVTTL/LVCMOS to 1.5-V
LVCMOS and 1.2-V LVCMOS in Tables 1-41, 1-42, 1-43, 1-44, and 1-45.
Updated Table 1-43 with changes to LVPEC and LVDS and added Note (5).
Updated Tables 1-46, 1-47, Tables 1-54 through 1-95, and Tables 1-98 through 1-111.
Removed speed grade –6 from Tables 1-90 through 1-95, and from Tables 1-110 through
1-111.
Added a waveform (Receiver Input Waveform) in glossary under letter “R” (Table 1-112).
March 2007 1.0 Initial release.
Table 1–40. Document Revision History (Part 3 of 3)
Date Version Changes

Products

IC FPGA 182 I/O 256FBGA
Cantidad disponible865
Precio por unidad23.27
IC FPGA 94 I/O 144EQFP
Cantidad disponible1355
Precio por unidad30
IC FPGA 94 I/O 144EQFP
Cantidad disponible280
Precio por unidad45
IC FPGA 160 I/O 240QFP
Cantidad disponible1004
Precio por unidad45.46
IC FPGA 182 I/O 256UBGA
Cantidad disponible184
Precio por unidad46.25
IC FPGA 84 I/O 144EQFP
Cantidad disponible188
Precio por unidad50
IC FPGA 156 I/O 256FBGA
Cantidad disponible457
Precio por unidad70
IC FPGA 82 I/O 144EQFP
Cantidad disponible238
Precio por unidad92.5
IC FPGA 195 I/O 324FBGA
Cantidad disponible332
Precio por unidad127.02
IC FPGA 331 I/O 484FBGA
Cantidad disponible216
Precio por unidad135.15
IC FPGA 195 I/O 324FBGA
Cantidad disponible127
Precio por unidad190.62
IC FPGA 535 I/O 780FBGA
Cantidad disponible117
Precio por unidad260.15
IC FPGA 327 I/O 484FBGA
Cantidad disponible66
Precio por unidad331.71
IC FPGA 106 I/O 164MBGA
Cantidad disponible934
Precio por unidad23.27
IC FPGA 182 I/O 256UBGA
Cantidad disponible1126
Precio por unidad25.77
IC FPGA 182 I/O 256FBGA
Cantidad disponible1906
Precio por unidad41.87
IC FPGA 535 I/O 780FBGA
Cantidad disponible41
Precio por unidad173.43
IC FPGA 94 I/O 144EQFP
Cantidad disponible621
Precio por unidad23.9
IC FPGA 215 I/O 324FBGA
Cantidad disponible45
Precio por unidad96.25
IC FPGA 106 I/O 164MBGA
Cantidad disponible169
Precio por unidad27.96