USD

CA-2185 Datasheet

Tensility International Corp

Download PDF Datasheet

Datasheet

ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00126 Connector, dc plug, 5.5x2.1xL22.5 mm, brass nickel plated 1
2 30-00003 Wire, 2C BC, 24 AWG, UL2468, 300V, 80C, 3.6 mm, VW-1, PVC, 76A 1
3 24-00043 Overmold, PVC, black 1
Wiring Diagram
50-00126 wire color
center black with stripe
sleeve black
Notes:
Hi-Pot test: 600 Vac, 0.5 mA, 1 second
Updated description, connector,
053-0184R (CA-2185)
0.5 mm
web
to stripped tinned leads, 24 AWG, 30-00003 wire
Part number:
5421
8/30/2011
0.3 mm
and wire information
Corrected cable rating
Re-issue CUI spec as Tensility
X.X:
intermittent
0.05 mm
tensility.com
Function test: no open, no short circuit, no
part number
Date:
Sheet 1 of 1
9/10/2013 Description:
Verified:
A
Notes:
Size:
Description:
12/7/2010A1
A2
A3
Revision:
1/19/2009
Upgraded rating and added wire
1:1Scale:
Prepared:
X.XX:
3
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 5.5x2.1x12 mm, 50-00126 dc plug A
3
1 2
12 ±0.50
3.6
25
76
1830
+
-
5 ±2 10 ±2 (tinned x 2)
2.1
5.5
9.3
RoHS compliant
GL
2016.03.10
09:30:00
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility, ou=Engineering,
email=QA002@Tensility.com, c=US
Date: 2016.04.28 17:02:18 -07'00'

Products

CABLE ASSY STR 2.1MM 6' 24 AWG
Cantidad disponible9912
Precio por unidad2.42