USD

Metal Braid Datasheet

Techflex

View All Related Products | Download PDF Datasheet

Datasheet

www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
METAL & SHIELDING
Technical Data Sheet
Tinned Copper Sleeve For Shielding,
Grounding And Decoration.
Provides Shield Coverage
of 90% Minimum!
Our skill with braided sleeving extends
to many materials including metal braid
for a variety of applications. Our tinned
copper braid is perfect for shielding
on harnesses and cables. Wire conforms
to ASTM-B 33.
The material is also great for hose covering
on hot rods and motorcycles.
(This product was previous known as Metal Braid.)
EMI, RFI, ESD Protection
Grounding Straps
Engine Dress-Up
Complies With
CID A-A-59569
Extreme Blowout
Protection
Expands For Easy
Installation
Cut And Abrasion
Resistant
Material
MBN
Grade
Scissors
Cut Cleanly
Colors Available:
Silver (SV)
Tinned Copper
Nominal
Size
Part
#
Wall
Thickness
Wire
Thickness
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/16” MBN0.06SV 0.013” 0.005” 250’ 100’ Silver 0.40
7/64” MBN0.11SV 0.013" 0.005" 250' 100' Silver 0.80
1/8” MBN0.13SV 0.013” 0.005” 250’ 100’ Silver 1.00
5/32” MBN0.16SV 0.013” 0.005” 250’ 100’ Silver 2.10
11/64” MBN0.17SV 0.013” 0.005” 250’ 100’ Silver 1.35
13/64” MBN0.20SV 0.020" 0.008" 250' 100' Silver 2.50
1/4” MBN0.25SV 0.013” 0.005” 250’ 100’ Silver 2.20
3/8” MBN0.38SV 0.013” 0.005” 250’ 100’ Silver 3.30
1/2” MBN0.50SV 0.013” 0.005” 100’ 50’ Silver 3.50
5/8” MBN0.63SV 0.016” 0.006” 100’ 50’ Silver 3.60
25/32” MBN0.78SV 0.013” 0.005” 100’ 50’ Silver 7.35
7/8” MBN0.88SV 0.025” 0.010” 100’ 50’ Silver 10.30
1” MBN1.00SV 0.025” 0.010” 100’ 50’ Silver 13.15
1 1/8” MBN1.13SV 0.025” 0.010” 100’ 50’ Silver 13.80
1 1/4” MBN1.25SV 0.025” 0.010” 100’ 50’ Silver 16.50
1 3/8” MBN1.38SV 0.025” 0.010” 100’ 50’ Silver 16.90
1 1/2” MBN1.50SV 0.025” 0.010” 100’ 50’ Silver 18.40
2” MBN2.00SV 0.025” 0.010” 100’ 50’ Silver 22.70
2 1/4” MBN2.25SV 0.025” 0.010” 100’ 50’ Silver 23.60
Put-Ups
.005” - .010”
Wire Thickness
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of sale
for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 12-18
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
METAL & SHIELDING
Technical Data Sheet
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents _________________________ 1
Aliphatic Solvents __________________________ 1
Chlorinated Solvents _______________________ 1
Weak Bases _______________________________ 1
Salts _____________________________________ 1
Strong Bases ______________________________ 2
Salt Water 0-S-1926 _________________________ 1
Hydraulic Fluid MIL-H-5606 __________________ 1
Lube Oil MIL-L-7808 ________________________ 1
De-Icing Fluid MIL-A-8243 ___________________ 1
Strong Acids ______________________________ 5
Strong Oxidants ___________________________ 5
Esters/Ketones ____________________________ 1
UV Light _________________________________ 2
Petroleum ________________________________ 2
Fungus ASTM G-21 _________________________ 2
Halogen Free ___________________________ Yes
RoHS __________________________________ Yes
Monofilament Diameter________________ .005-.010
ASTM D-204
Flammability Rating _____________ Non Flammable
Recommended Cutting __________________Shears
Colors _____________________________________1
Wall Thickness ______________________ .013-.025
Specific Gravity ASTM D-792 ________________ 8.9
Moisture Absorption _______________________ NA
% ASTM D-570
FLAMMABILITY
Melt Point
ASTM D-2117
1,828°F (998°C)
Rating ________________________ Non Flammable
Nominal
Size
Part
#
AWG
of Ends Carriers
Wires
Per
Carrier
Current
Capacity
Amps
1/16" MBN0.06SV 36 24 2 11
7/64" MBN0.11SV 36 24 4 19
1/8" MBN0.13SV 36 24 5 25
5/32" MBN0.16SV 36 24 10 40
11/64” MBN0.17SV 36 24 7 32
13/64" MBN0.20SV 32 24 5 46
1/4" MBN0.25SV 36 24 16 53
3/8" MBN0.38SV 36 48 8 53
1/2" MBN0.50SV 36 48 11 62
*5/8" MBN0.63SV 34 48 8 64
25/32" MBN0.78SV 36 48 18 88
7/8" MBN0.88SV 30 48 7 100
1” MBN1.00SV 30 48 8 120
1 1/8” MBN1.13SV 30 48 9 130
*1 1/4” MBN1.25SV 30 48 10 145
1 3/8” MBN1.38SV 30 48 11 150
1 1/2” MBN1.50SV 30 48 12 165
2” MBN2.00SV 30 48 14 180
*2 1/4” MBN2.25SV 30 48 16 190
*Not on Spec - CID A-A-59569 (formerly Mil Spec QQB-575)

Products

GROUND BRAID TUBE 0.25"DIAX100'
Cantidad disponible347
Precio por unidad83.39
GROUND BRAID TUBE 0.375"DIAX100'
Cantidad disponible140
Precio por unidad87.65
GROUND BRAID TUBE 0.5"DIA X 100'
Cantidad disponible95
Precio por unidad110.15
GROUND BRAID TUBE 0.625"DIAX100'
Cantidad disponible67
Precio por unidad117.9
GROUND BRAID TUBE 1"DIA X 50'
Cantidad disponible61
Precio por unidad139.62
GROUND BRAID TUBE 0.375"DIAX250'
Cantidad disponible35
Precio por unidad170.53
GROUND BRAID TUBE 0.156"DIAX100'
Cantidad disponible17
Precio por unidad53.91
GROUND BRAID TUBE 0.5"DIA X 50'
Cantidad disponible37
Precio por unidad64.77
GROUND BRAID TUBE 0.156"DIAX250'
Cantidad disponible16
Precio por unidad110.53
GROUND BRAID TUBE 0.781"DIAX100'
Cantidad disponible17
Precio por unidad169.1
GROUND BRAID TUBE 1.5"DIA X 50'
Cantidad disponible13
Precio por unidad170.36
GROUND BRAID TUBE 0.25"DIAX250'
Cantidad disponible13
Precio por unidad184.22
GROUND BRAID TUBE 1"DIA X 100'
Cantidad disponible16
Precio por unidad227.37
GROUND BRAID TUBE 0.062"DIAX100'
Cantidad disponible86
Precio por unidad33.39
GROUND BRAID TUBE 0.125"DIAX100'
Cantidad disponible51
Precio por unidad46.98
GROUND BRAID TUBE 0.625"DIAX50'
Cantidad disponible30
Precio por unidad68.65
GROUND BRAID TUBE 0.125"DIAX250'
Cantidad disponible18
Precio por unidad74.66
GROUND BRAID TUBE 0.781"DIAX50'
Cantidad disponible6
Precio por unidad94.25
GROUND BRAID TUBE 0.875"DIAX50'
Cantidad disponible5
Precio por unidad123.04
GROUND BRAID TUBE 1.125"DIAX50'
Cantidad disponible8
Precio por unidad153.2