PFE300(SA,F)-1000 Series Datasheet

TDK-Lambda Americas Inc.

Download PDF Datasheet

Datasheet

1201-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
PFE-SA, PFE500-F & PFE1000-FA
Features
Low profi le, small size
100°C baseplate temperature
High power density
High Effi ciency
Suitable for conduction cooling
Power Factor Corrected (PFC)
300-1008W AC-DC Power Module
Notes: (Consult Installation Manual for detailed specifi cations, test methods and application notes)
1) External components are required, consult Application Notes
2) PFE500SA-12, PFE500F-12: -40 to 85°C. See instruction manuals for derating curves
PFE1000FA, PFE1000F48 & PFE1000FA48: -40 to 85°C below 170VAC input voltage.
See instruction manuals for derating curves
3) PFE500F, PFE1000FA: 500VDC Output to baseplate
4) Reduced PFC above 63Hz. Contact technical support for 440Hz operation.
Key Market Segments & Applications
PFE300SA
Model PFE500SA PFE700SA PFE500F PFE1000FA
AC Input VAC 85 to 265VAC, 47-63Hz (up to 440Hz) (4)
Input Current (115 / 230VAC) 3.2 / 1.6 6.8 / 3.4
Model dependant A 5.2 / 2.5 7.0 / 3.4 100/200VAC 10.8 / 5.3
Inrush Current (115 / 230VAC) (1) A 23 / 46A peak
Power Factor - 0.95 minimum, meets EN61000-3-2
Output Voltage Setpoint Accuracy - ±2% ±1V ±2% ±2%
Ripple and Noise (1) - 1% 4V 1% 1%
Over Current Protection % 105 - 140% (Automatic Recovery) 105 - 140%
Manual reset
Over Voltage Protection - 125 - 145% 60 - 69.6V 125 - 145% 125 - 145%
Series Operation - Yes
Parallel Operation - No Yes (Droop mode) Yes (Single wire) Yes (Single wire)
Power On Signal (ENA) - Open collector (10mA sink current). Low (on) when output is present
Auxiliary Supply - None None 10 - 14V, 20mA 10 - 14V, 20mA
Remote On/Off (Opto isolated) - None None High = On High = On
Overtemperature Protection - Yes
Operating Baseplate Temp. °C -40 to +100°C (2)
Storage Temperature °C -40 to +100°C
Humidity (non condensing) - Operating: 20 - 95%RH, Non Operating: 10 - 95%RH
Cooling - Conduction
Withstand Voltage (1 min) (3) - Input to Output 3kVAC, Input to Baseplate 2.5kVAC, Output to Baseplate 1.5kVDC
Isolation Resistance - Output to baseplate: 100M Ohm at 500VDC, 25°C ambient, 70%RH
Vibration (non operating) - 10-55Hz (1 min sweep), constant amplitude 0.825mm (max 49m/s2), X, Y, Z 1 hour each
Shock - 196.1m/s2
Safety Certifi cations - UL60950-1, CSA60950-1 (cUL), EN60950-1, CE mark (LVD)
Weight g 200 300 420
Size (WxHxL) mm 61 x 12.7 x 116.8mm 70 x 12.7 x 122mm 100 x 13.4 x 160mm
in 2.4 x 0.5 x 4.6” 2.76 x 0.5 x 4.8” 3.94 x 0.53 x 6.3”
Warranty yrs 5 years 2 years 5 years
Specifi cations
1211-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B8: Jan 2019
PFE-SA, PFE500-F & PFE1000-FA
For Additional Information, please visit
us.tdk-lambda.com/lp/products/pfea-series.htm
PFE500SA Outline Drawing
PFE500SA Basic connection
PFE500F Outline Drawing
Heatsink Size (mm) PFE Module
HAF-10L 116.8 x 25.4 x 61 PFE300/500SA
HAF-15L 116.8 x 38.1 x 61 PFE300/500SA
HAF-15T 116.8 x 38.1 x 61 PFE300/500SA
HAL-F12T 122 x 35 x 69.9 PFE500F
HAM-F10T 160 x 33.4 x 100 PFE1000FA
Su x Description
Blank M3 tapped mounting inserts (4)
/T 3.3mm non-threaded inserts (4)
Heatsink Table
Options
Specifi cations
Output Adjust. Maximum Maximum Load Line Effi ciency
Model Voltage (V) Range (V) Current (A) Wattage (W) Reg. (mV) Reg. (mV) typ (5)
PFE300SA-12 12 9.6 - 14.4 25 300 48 48 84 / 86
PFE500SA-12 12 9.6 - 14.4 33 396 48 48 84 / 86
PFE500F-12 12 9.6 - 14.4 42 504 48 48 81 / 83
PFE1000FA-12 12 9.6 - 14.4 60 720 48 48 84.5 / 87
PFE300SA-28 28 22.4 - 33.6 10.8 302 56 56 87.5 / 89.5
PFE500SA-28 28 22.4 - 33.6 18 504 56 56 88 / 90
PFE500F-28 28 22.4 - 33.6 18 504 56 56 84 / 86
PFE1000FA-28 28 22.4 - 33.6 36 1008 56 56 87 / 89.5
PFE300SA-48 48 38.4 - 57.6 6.3 302 96 96 88 / 90.5
PFE500SA-48 48 38.4 - 57.6 10.5 504 96 96 90 / 91
PFE500F-48 48 38.4 - 57.6 10.5 504 96 96 84 / 86
PFE1000FA-48 48 38.4 - 57.6 21 1008 96 96 88 / 90.5
PFE700SA-48 51 None 14 714 50 - 57V (6) 90 / 92
(5) 115 / 230VAC (100/230VAC for PFE500F)
(6) Total regulation range

Products

AC/DC CONVERTER 28V 302W
Cantidad disponible675
Precio por unidad247.45
AC/DC CONVERTER 28V 504W
Cantidad disponible625
Precio por unidad267.46
AC/DC CONVERTER 28V 504W
Cantidad disponible165
Precio por unidad267.46
AC/DC CONVERTER 48V 504W
Cantidad disponible87
Precio por unidad267.46
AC/DC CONVERTER 48V 1008W
Cantidad disponible154
Precio por unidad560
AC/DC CONVERTER 28V 1008W
Cantidad disponible105
Precio por unidad560
AC/DC CONVERTER 12V 720W
Cantidad disponible80
Precio por unidad560
AC/DC CONVERTER 28V 1008W
Cantidad disponible56
Precio por unidad560
AC/DC CONVERTER 12V 300W
Cantidad disponible42
Precio por unidad247.45
AC/DC CONVERTER 48V 504W
Cantidad disponible181
Precio por unidad267.46
AC/DC CONVERTER 12V 396W
Cantidad disponible167
Precio por unidad267.46
AC/DC CONVERTER 48V 302W
Cantidad disponible100
Precio por unidad247.45
AC/DC CONVERTER 48V 302W
Cantidad disponible61
Precio por unidad247.45
AC/DC CONVERTER 28V 302W
Cantidad disponible50
Precio por unidad247.45
AC/DC CONVERTER 51V 714W
Cantidad disponible67
Precio por unidad291.95
AC/DC CONVERTER 48V 1008W
Cantidad disponible23
Precio por unidad560
AC/DC CONVERTER 12V 300W
Cantidad disponible18
Precio por unidad247.45
AC/DC CONVERTER 12V 396W
Cantidad disponible13
Precio por unidad267.46
AC/DC CONVERTER 51V 714W
Cantidad disponible10
Precio por unidad291.95
AC/DC CONVERTER 12V 720W
Cantidad disponible20
Precio por unidad560