USD

XZMDKCBDDG45S-9 Datasheet

SunLED

Download PDF Datasheet

Datasheet

Sep 13,2016 XDSB4904 V8-Z Layout: Maggie L.
P. 1/5
Part Number: XZMDKCBDDG45S-9
3.2x2.8mm PLCC4 SMD LED
Features
Ideal for indication light on hand held products
Long life and robust package
Standard Package: 2000pcs/ Reel
MSL (Moisture Sensitivity Level): 3
RoHS compliant.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. Specifications are subject to change without notice.
Absolute Maximum Ratings
(TA=25°C)
Red
(AlGaI
nP)
Blue
(InGa
N)
Green
(InGa
N)
Unit
Reverse Voltage VR 5 5 5 V
Forward Current IF 30 30 30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 185 150 150 mA
Power Dissipation PD 75 120 123 mW
3000 250 450 V
Operating Temperature TA
-40 ~ +85 °C
Storage Temperature Tstg
Electrostatic Discharge Threshold
(HBM)
Red
(AlGaI
nP)
Blue
(InGa
N)
Green
(InGa
N)
Unit
Forward Voltage (Typ.)
(IF=20mA) VF 1.95 3.3 3.3 V
Forward Voltage (Max.)
(IF=20mA) VF 2.5 4 4.1 V
Reverse Current (Max.)
(VR=5V) IR 10 50 50 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=20mA)
λP 645* 460* 515* nm
Wavelength of Dominant
Emission CIE127-2007* (Typ.)
(IF=20mA)
λD 630* 465* 525* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
λ 28 25 35 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 35 100 45 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
λP nm
Viewing
Angle
2θ 1/2
min. typ.
XZMDKCBDDG45S-9
Red AlGaInP
Water Clear
55* 108* 645*
120°
Blue InGaN 55* 98*
460*
Green InGaN 400* 497*
515*
Luminous Intensity
CIE127-2007*
(IF=20mA) mcd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
Red
Blue
Green
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
Sep 13,2016 XDSB4904 V8-Z Layout: Maggie L.
P. 2/5
Part Number: XZMDKCBDDG45S-9
3.2x2.8mm PLCC4 SMD LED
Handling Precautions
Compare to epoxy encapsulant that is hard and brittle, silicone is softer and flexible. Although its characteristic
significantly reduces thermal stress, it is more susceptible to damage by external mechanical force.
As a result, special handling precautions need to be observed during assembly using silicone encapsulated
LED products. Failure to comply might lead to damage and premature failure of the LED.
1. Handle the component along the side surfaces by using forceps or appropriate tools.
2. Do not directly touch or handle the silicone lens surface. It may damage the internal circuitry.
3. Do not stack together assembled PCBs containing exposed LEDs. Impact may scratch the silicone lens or
damage the internal circuitry.
4.1. The inner diameter of the SMD pickup nozzle should not exceed the size of the LED to prevent air leaks.
4.2. A pliable material is suggested for the nozzle tip to avoid scratching or damaging the LED surface during pickup.
4.3. The dimensions of the component must be accurately programmed in the pick-and-place machine to insure precise
pickup and avoid damage during production.
5. As silicone encapsulation is permeable to gases, some corrosive substances such as H2S might corrode silver plating of lead-
frame. Special care should be taken if an LED with silicone encapsulation is to be used near such substances.
Sep 13,2016 XDSB4904 V8-Z Layout: Maggie L.
P. 3/5
Part Number: XZMDKCBDDG45S-9
3.2x2.8mm PLCC4 SMD LED
Red
Blue
Green
Sep 13,2016 XDSB4904 V8-Z Layout: Maggie L.
P. 4/5
Part Number: XZMDKCBDDG45S-9
3.2x2.8mm PLCC4 SMD LED
LED is recommended for reflow soldering and
soldering profile is shown below.
The device has a single mounting surface.
The device must be mounted according to the
specifications.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Tape Specification (Units : mm) Reel Dimension
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
Sep 13,2016 XDSB4904 V8-Z Layout: Maggie L.
P. 5/5
Part Number: XZMDKCBDDG45S-9
3.2x2.8mm PLCC4 SMD LED
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at http://www.SunLEDusa.com/TechnicalNotes.asp

Products

LED RGB CLEAR 4PLCC SMD
Cantidad disponible398138
Precio por unidad1.11