USD

TSV99x(A) Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

SOT23-5
MiniSO8, SO8, DFN8 2x2
Pin connections
(top view)
SO14, TSSOP14
2x28NFD 2x28NFD
1
2
3
6
5
4
NC
IN+
IN-
OUT
VCC-
VCC+
DFN6 1.3x1.6x0.55
Features
Low input offset voltage: 1.5 mV max. (A grade)
Rail-to-rail input and output
Wide bandwidth 20 MHz
Stable for gain ≥ 4 or ≤ -3
Low power consumption: 820 µA typ.
High output current: 35 mA
Operating from 2.5 V to 5.5 V
Low input bias current, 1 pA typ.
ESD internal protection ≥ 5 kV
Applications
Battery-powered applications
Portable devices
Signal conditioning and active filtering
Medical instrumentation
Automotive applications
Description
The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers
offers low voltage operation and rail-to-rail input and output. These devices feature
an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth,
stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA
maximum at 5 V. They also feature an ultra-low input bias current. These
characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied
and portable applications, as well as active filtering. These characteristics make the
TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable
applications, as well as active filtering.
Product status link
TSV991, TSV992, TSV994, TSV991A,
TSV992A, TSV994A
Related products
See
TSV991,TSV992,
TSV994
For unity-gain
stable amplifiers
Rail-to-rail input/output 20 MHz GBP operational amplifiers
TSV991, TSV992, TSV994 TSV991A
TSV992A, TSV994A
Datasheet
DS4975 - Rev 13 - April 2018
For further information contact your local STMicroelectronics sales office. www.st.com
1Absolute maximum ratings and operating conditions
Table 1. Absolute maximum ratings (AMR)
Symbol Parameter Value Unit
VCC Supply voltage (1) 6
V
Vid Differential input voltage (2) ±VCC
Vin Input voltage (3) (VCC-) - 0.2 to (VCC+) + 0.2
Iin Input current (4) 10 mA
Tstg Storage temperature -65 to 150
°C
TjMaximum junction temperature 150
Rthja Thermal resistance junction to
ambient (5) (6)
DFN8 2x2 57
°C/W
DFN6 1.3x1.6x0.55 230
SOT23-5 250
SO8 125
MiniSO8 190
SO14 103
TSSOP14 100
Rthjc Thermal resistance junction to case
SOT23-5 81
SO8 40
MiniSO8 39
SO14 31
TSSOP14 32
ESD
HBM: human body model (7) 5kV
MM: machine model (8) 400
V
CDM: charged device model (9)
SOT23-5, SO8, MiniSO8,
DFN8 2x2
1500
DFN6 1.3x1.6x0.55 TBD
TSSOP14 750
SO14 500
Latch-up immunity 200 mA
1. Value is with respect to the VCC- pin.
2. Differential voltages are the non-inverting input terminal with respect to the inverting input terminal.
3. VCC - VIN must not exceed 6 V.
4. Input current must be limited by a resistor in series with the inputs.
5. Short-circuits can cause excessive heating and destructive dissipation.
6. Rth are typical values.
7. Human body model: 100 pF discharged through a 1.5 kΩ resistor between two pins of the device, done for all couples of pin
combinations with other pins floating.
8. Machine model: 200 pF charged to the specified voltage, then discharged directly between two pins of the device with no
external series resistor (internal resistor < 5 Ω), done for all couples of pin combinations with other pins floating.
9. Charged device model: all pins plus packages are charged together to the specified voltage and then discharged directly to
the ground.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Absolute maximum ratings and operating conditions
DS4975 - Rev 13 page 2/28
Table 2. Operating conditions
Symbol Parameter Value Unit
VCC Supply voltage 2.5 to 5.5 V
Vicm Common mode input voltage range (VCC-) - 0.1 to (VCC+) + 0.1
Top Operating free air temperature range -40 to 125 °C
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Absolute maximum ratings and operating conditions
DS4975 - Rev 13 page 3/28
2Electrical characteristics
Note: In the electrical characteristic tables below, all parameter limits at temperatures other than 25 °C are guaranteed
by correlation.
Table 3. Electrical characteristics at VCC+ = 2.5 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified)
Symbol Parameter Conditions Min. Typ. Max. Unit
DC performance
Vio
Offset voltage, TSV99x
Top = 25 °C 0.1 4.5
mV
Tmin < Top < Tmax 7.5
Offset voltage, TSV99xA
Top = 25 °C 1.5
Tmin < Top < Tmax 3
∆Vio/∆T Input offset voltage drift 2μV/°C
Iio Input offset current,
Vout = VCC/2 (1)
Top = 25 °C 1 10
pA
Tmin < Top < Tmax 100
Iib Input bias current, Vout = VCC/2
Section 2 Electrical characteristics
Top = 25 °C 1 10
Tmin < Top < Tmax 100
CMR Common mode rejection ratio,
20 log (ΔVic/ΔVio)
0 V to 2.5 V, Vout = 1.25 V, Top = 25 °C 58 75
dB
Tmin < Top < Tmax 53
Avd Large signal voltage gain
RL = 10 kΩ, Vout = 0.5 V to 2 V,
Top = 25 °C
80 89
Tmin < Top < Tmax 75
VCC - VOH High-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
mV
RL = 600 Ω, Tmin < Top < Tmax 45 150
VOL Low-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
RL = 600 Ω, Tmin < Top < Tmax 45 150
Iout
Isink
Vo = 2.5 V, Top = 25 °C 18 32
mA
Tmin < Top < Tmax 16
Isource
Vo = 0 V, Top = 25 °C 18 35
Tmin < Top < Tmax 16
ICC Supply current (per channel) No load, Vout = VCC/2, Tmin < Top <
Tmax
0.78 1.1
AC performance
GBP Gain bandwidth product RL = 2 kΩ, CL = 100 pF, f = 100 kHz,
Top = 25 °C
20 MHz
Gain Minimum gain for stability
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top = 25 °C,
positive gain configuration
4
V/V
Gain Minimum gain for stability
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top = 25 °C,
negative gain configuration
-3
V/V
SR Slew rate RL = 2 kΩ, CL = 100 pF, Top = 25 °C 10 V/μs
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristics
DS4975 - Rev 13 page 4/28
Symbol Parameter Conditions Min. Typ. Max. Unit
enEquivalent input noise voltage f = 10 kHz, Top = 25 °C 21 nV/√Hz
THD+N Total harmonic distortion
G = -3, f = 1 kHz, RL = 2 kΩ, Bw = 22
kHz, Vicm = VCC/2, Vout = 2 Vpp,
Top=25 °C
0.0025
%
1. Guaranteed by design
Table 4. Electrical characteristics at VCC+ = 3.3 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified)
Symbol Parameter Conditions Min. Typ. Max. Unit
DC performance
Vio
Offset voltage, TSV99x
Top = 25 °C 0.1 4.5
mV
Tmin < Top < Tmax 7.5
Offset voltage, TSV99xA
Top = 25 °C 1.5
Tmin < Top < Tmax 3
∆Vio/∆T Input offset voltage drift 2μV/°C
Iio Input offset current,
Vout = VCC/2 (1)
Top = 25 °C 1 10
pA
Tmin < Top < Tmax 100
Iib Input bias current, Vout = VCC/2
Section 2 Electrical characteristics
Top = 25 °C 1 10
Tmin < Top < Tmax 100
CMR Common mode rejection ratio,
20 log (ΔVic/ΔVio)
0 V to 3.3 V, Vout = 1.65 V, Top = 25 °C 60 78
dB
Tmin < Top < Tmax 55
Avd Large signal voltage gain
RL = 10 kΩ, Vout = 0.5 V to 2.8 V,
Top = 25 °C
80 89
Tmin < Top < Tmax 75
VCC - VOH High-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
mV
RL = 600 Ω, Tmin < Top < Tmax 45 150
VOL Low-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
RL = 600 Ω, Tmin < Top < Tmax 45 150
Iout
Isink
Vo = 3.3 V, Top = 25 °C 18 32
mA
Tmin < Top < Tmax 16
Isource
Vo = 0 V, Top = 25 °C 18 35
Tmin < Top < Tmax 16
ICC Supply current (per channel) No load, Vout = VCC/2, Tmin < Top <
Tmax
0.8 1.1
AC performance
GBP Gain bandwidth product RL = 2 kΩ, CL = 100 pF, f = 100 kHz,
Top = 25 °C
20 MHz
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristics
DS4975 - Rev 13 page 5/28
Symbol Parameter Conditions Min. Typ. Max. Unit
Gain Minimum gain for stability
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top = 25 °C,
positive gain configuration
4
V/V
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top = 25 °C,
negative gain configuration
-3
SR Slew rate RL = 2 kΩ, CL = 100 pF, f = 100 kHz,
Top = 25 °C
10 V/μs
enEquivalent input noise voltage f = 10 kHz, Top = 25 °C 21 nV/√Hz
THD+N Total harmonic distortion
G = -3, f = 1 kHz, RL = 2 kΩ, Bw = 22
kHz, Vicm = VCC/2, Vout = 2.8 Vpp,
Top = 25 °C
0.0018
%
1. Guaranteed by design.
Table 5. Electrical characteristics at VCC+ = 5 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified)
Symbol Parameter Conditions Min. Typ. Max. Unit
DC performance
Vio
Offset voltage, TSV99x
Top = 25 °C 0.1 4.5
mV
Tmin < Top < Tmax 7.5
Offset voltage, TSV99xA
Top = 25 °C 1.5
Tmin < Top < Tmax 3
∆Vio/∆T Input offset voltage drift 2 μV/°C
Iio Input offset current,
Vout = VCC/2 (1)
Top = 25 °C 1 10
pA
Tmin < Top < Tmax 100
Iib Input bias current, Vout = VCC/2
Section 2 Electrical characteristics
Top = 25 °C 1 10
Tmin < Top < Tmax 100
CMR Common mode rejection ratio,
20 log (ΔVic/ΔVio)
0 V to 5 V, Vout = 2.5 V,
Top = 25 °C
62 82
dB
Tmin < Top < Tmax 57
SVR Supply voltage rejection ratio,
20 log (ΔVcc/ΔVio)
VCC = 2.5 V to 5 V 70 86
Avd Large signal voltage gain
RL = 10 kΩ, Vout = 0.5 V to 4.5 V,
Top = 25 °C
80 91
Tmin < Top < Tmax 75
VCC - VOH High-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
mV
RL = 600 Ω, Tmin < Top < Tmax 45 150
VOL Low-level output voltage
RL = 10 kΩ, Tmin < Top < Tmax 15 40
RL = 600 Ω, Tmin < Top < Tmax 45 150
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristics
DS4975 - Rev 13 page 6/28
Symbol Parameter Conditions Min. Typ. Max. Unit
Iout
Isink
Vo = 5 V, Top = 25 °C 18 32
mA
Tmin < Top < Tmax 16
Isource
Vo = 0 V, Top = 25 °C 18 35
Tmin < Top < Tmax 16
ICC Supply current (per channel) No load, Vout = 2.5 V, Tmin < Top <
Tmax
0.82 1.1
AC performance
GBP Gain bandwidth product RL = 2 kΩ, CL = 100 pF, f = 100 kHz,
Top = 25 °C
20 MHz
Gain Minimum gain for stability
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top = 25 °C,
positive gain configuration
4
V/V
Phase margin = 45 °, Rf = 10 kΩ,
RL = 2 kΩ, CL = 100 pF, Top=25 °C,
negative gain configuration
-3
SR Slew rate RL = 2 kΩ, CL = 100 pF, f = 100 kHz,
Top = 25 °C
10 V/μs
enEquivalent input noise voltage f = 10 kHz, Top = 25 °C 21 nV/√Hz
THD+N
Total harmonic distortion G = -3, f = 1 kHz, RL = 2 kΩ, Bw = 22
kHz, Vicm = VCC/2, Vout = 4.4 Vpp,
Top = 25 °C
0.0014
%
1. Guaranteed by design.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristics
DS4975 - Rev 13 page 7/28
3Electrical characteristic curves
Figure 1. Input offset voltage distribution at T = 25 °C
-5 -4 -3 -2 -1 0 1 2 3 4 5
0
20
40
60
80
100
120
140 Vcc= 5V
Vicm =2.5 V
Ta mb =2 5°C
Quantity of pa rts
Input o ffs et Vo ltag e (mV)
Figure 2. Input offset voltage distribution at T = 125 °C
-5 -4 -3 -2 -1 0 1 2 3 4 5
0
10
20
30
40
°
Quantity of pa rts
Input o ffs et Vo ltag e (mV)
Figure 3. Supply current vs. input common-mode voltage
at VCC = 2.5 V
Figure 4. Supply current vs. input common-mode voltage
at VCC = 5 V
Figure 5. Output current vs. output voltage at VCC = 2.5 V Figure 6. Output current vs. output voltage at VCC = 5 V
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristic curves
DS4975 - Rev 13 page 8/28
Figure 7. Voltage gain and phase vs. frequency at VCC = 5
V and Vicm = 0.5 V
Phase (°)
Figure 8. Voltage gain and phase vs. frequency at VCC = 5
V and Vicm = 2.5 V
Phase (°)
Figure 9. Positive slew rate
Vin : from 0.5V to Vcc- 0.5V
S R : ca lculat ed from 10% to 90%
Figure 10. Negative slew rate
Vin : from 0.5V to Vcc- 0.5V
S R : ca lculat ed from 10 % to 90 %
Figure 11. Distortion + noise vs. frequency Figure 12. Distortion + noise vs. output voltage
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristic curves
DS4975 - Rev 13 page 9/28
Figure 13. Noise vs. frequency Figure 14. Supply current vs. supply voltage
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Electrical characteristic curves
DS4975 - Rev 13 page 10/28
4Application information
4.1 Driving resistive and capacitive loads
These products are low-voltage, low-power operational amplifiers optimized to drive rather large resistive loads
above 2 kΩ.
The TSV99x products are not unity gain stable. To ensure proper stability they must be used in a gain
configuration, with a minimum gain of -3 or 4.
However, they can be used in a “follower“ configuration by adding a small, in-series resistor at the output, which
drastically improves the stability of the device (Figure 15. In-series resistor vs. capacitive load when TSV99x is
used in follower configuration shows the recommended in-series resistor values). Once the in-series resistor
value has been selected, the stability of the circuit should be tested on the bench and simulated with the
simulation model.
Another way to improve stability and reduce peaking is to add a capacitor in parallel with the feedback resistor. As
shown in Figure 16. Peaking versus capacitive load, with or without feedback capacitor in inverting gain
configuration, the feedback capacitor drastically reduces the peaking versus capacitive load (inverting gain
configuration, gain = -2).
Figure 15. In-series resistor vs. capacitive load when
TSV99x is used in follower configuration
Figure 16. Peaking versus capacitive load, with or without
feedback capacitor in inverting gain configuration
4.2 PCB layouts
For correct operation, it is advised to add 10 nF decoupling capacitors as close as possible to the power supply
pins.
4.3 Macromodel
An accurate macromodel of the TSV99x is available on STMicroelectronics’ web site at www.st.com. This model
is a trade-off between accuracy and complexity (that is, time simulation) of the TSV99x operational amplifiers. It
emulates the nominal performance of a typical device within the specified operating conditions mentioned in the
datasheet. It helps to validate a design approach and to select the right operational amplifier, however, it does not
replace on-board measurements.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Application information
DS4975 - Rev 13 page 11/28
5Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK®
packages, depending on their level of environmental compliance. ECOPACK® specifications, grade definitions
and product status are available at: www.st.com. ECOPACK® is an ST trademark.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Package information
DS4975 - Rev 13 page 12/28
5.1 SOT23-5 package information
Figure 17. SOT23-5 package outline
Table 6. SOT23-5 mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.20 1.45 0.035 0.047 0.057
A1 0.15 0.006
A2 0.90 1.05 1.30 0.035 0.041 0.051
B 0.35 0.40 0.50 0.014 0.016 0.020
C 0.09 0.15 0.20 0.004 0.006 0.008
D 2.80 2.90 3.00 0.110 0.114 0.118
D1 1.90 0.075
e 0.95 0.037
E 2.60 2.80 3.00 0.102 0.110 0.118
F 1.50 1.60 1.75 0.059 0.063 0.069
L 0.10 0.35 0.60 0.004 0.014 0.024
K 0 degrees 10 degrees 0 degrees 10 degrees
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
SOT23-5 package information
DS4975 - Rev 13 page 13/28
5.2 DFN8 2 x 2 package information
Figure 18. DFN8 2 x 2 package outline
Table 7. DFN8 2 x 2 mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.51 0.55 0.60 0.020 0.022 0.024
A1 0.05 0.002
A3 0.15 0.006
b 0.18 0.25 0.30 0.007 0.010 0.012
D 1.85 2.00 2.15 0.073 0.079 0.085
D2 1.45 1.60 1.70 0.057 0.063 0.067
E 1.85 2.00 2.15 0.073 0.079 0.085
E2 0.75 0.90 1.00 0.030 0.035 0.039
e 0.50 0.020
L 0.425 0.017
ddd 0.08 0.003
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DFN8 2 x 2 package information
DS4975 - Rev 13 page 14/28
Figure 19. DFN8 2 x 2 recommended footprint
Note: The exposed pad of the DFN8 2x2 package is not internally connected. It can be set to ground or left floating.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DFN8 2 x 2 package information
DS4975 - Rev 13 page 15/28
5.3 DFN6 1.3 x 1.6 x 0.55 package information
Figure 20. DFN6 1.3 x 1.6 x 0.55 package outline
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DFN6 1.3 x 1.6 x 0.55 package information
DS4975 - Rev 13 page 16/28
Table 8. DFN6 1.3 x 1.6 x 0.55 mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.50 0.55 0.60 0.020 0.022 0.024
A1 0.00 0.02 0.05 0.000 0.001 0.002
A3 0.15 0.006
B 0.15 0.20 0.25 0.006 0.008 0.010
D 1.30 0.051
E 1.60 0.063
e 0.40 0.016
L 0.453 0.553 0.653 0.018 0.022 0.026
N 6 0.236
aaa 0.05 0.002
bbb 0.07 0.003
ccc 0.10 0.004
ddd 0.05 0.002
eee 0.08 0.003
Figure 21. DFN6 1.3 x 1.6 x 0.55 recommended footprint
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DFN6 1.3 x 1.6 x 0.55 package information
DS4975 - Rev 13 page 17/28
5.4 MiniSO8 package information
Figure 22. MiniSO8 package outline
Table 9. MiniSO8 package mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.1 0.043
A1 0 0.15 0 0.0006
A2 0.75 0.85 0.95 0.030 0.033 0.037
b 0.22 0.40 0.009 0.016
c 0.08 0.23 0.003 0.009
D 2.80 3.00 3.20 0.11 0.118 0.126
E 4.65 4.90 5.15 0.183 0.193 0.203
E1 2.80 3.00 3.10 0.11 0.118 0.122
e 0.65 0.026
L 0.40 0.60 0.80 0.016 0.024 0.031
L1 0.95 0.037
L2 0.25 0.010
k 8° 0°
ccc 0.10 0.004
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
MiniSO8 package information
DS4975 - Rev 13 page 18/28
5.5 SO8 package information
Figure 23. SO8 package outline
Table 10. SO8 package mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.75 0.069
A1 0.10 0.25 0.004 0.010
A2 1.25 0.049
b 0.28 0.48 0.011 0.019
c 0.17 0.23 0.007 0.010
D 4.80 4.90 5.00 0.189 0.193 0.197
E 5.80 6.00 6.20 0.228 0.236 0.244
E1 3.80 3.90 4.00 0.150 0.154 0.157
e 1.27 0.050
h 0.25 0.50 0.010 0.020
L 0.40 1.27 0.016 0.050
L1 1.04 0.040
k 8° 0°
ccc 0.10 0.004
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
SO8 package information
DS4975 - Rev 13 page 19/28
5.6 SO14 package information
Figure 24. SO14 package outline
Table 11. SO14 package mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
1.75 0.069
A 1.35 1.75 0.05 0.068
A1 0.10 0.25 0.004 0.009
A2 1.10 1.65 0.04 0.06
B 0.33 0.51 0.01 0.02
C 0.19 0.25 0.007 0.009
D 8.55 8.75 0.33 0.34
E 3.80 4.0 0.15 0.15
e 1.27 0.05
H 5.80 6.20 0.22 0.24
h 0.25 0.50 0.009 0.02
L 0.40 1.27 0.015 0.05
k 8° (max.)
ddd 0.10 0.004
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
SO14 package information
DS4975 - Rev 13 page 20/28
5.7 TSSOP14 package information
Figure 25. TSSOP14 package outline
aaa
Table 12. TSSOP14 package mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 1.20 0.047
A1 0.05 0.15 0.002 0.004 0.006
A2 0.80 1.00 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.0089
D 4.90 5.00 5.10 0.193 0.197 0.201
E 6.20 6.40 6.60 0.244 0.252 0.260
E1 4.30 4.40 4.50 0.169 0.173 0.176
e 0.65 0.0256
L 0.45 0.60 0.75 0.018 0.024 0.030
L1 1.00 0.039
k 8° 0°
aaa 0.10 0.004
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
TSSOP14 package information
DS4975 - Rev 13 page 21/28
6Ordering information
Table 13. Order code
Order code Temperature range Package Packing Marking
TSV991ILT
-40 °C to 125 °C
SOT23-5
Tape and reel
K130
TSV991AILT K129
TSV991IQ2T DFN8 2x2 K1F
TSV991AIQ2T K1E
TSV991AIQ1T DFN6 1.3x1.6x0.55 K5
TSV992IST MiniSO8 K132
TSV992AIST K135
TSV992IDT SO8 V992I
TSV992AIDT V992AI
TSV992IQ2T DFN8 2x2 K38
TSV994IPT TSSOP14 V994I
TSV994AIPT V994AI
TSV994IDT SO14 V994I
TSV994AIDT V994AI
TSV991IYLT (1)
-40 °C to 125 °C
automotive grade
SOT23-5 K149
TSV991AIYLT (1) K150
TSV992IYDT (1)
SO8 V992IY
TSV992AIYDT (1) V992AY
TSV992IYST (1)
MiniSO8 K149
TSV992AIYST (1) K150
TSV994IYDT (1)
SO14 V994IY
TSV994AIYDT (1) V994AY
TSV994IYPT (1)
TSSOP14 V994IY
TSV994AIYPT (1) V994AY
1. Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 &
Q 002 or equivalent.
Note: In the table above, all packages except the SO14 are "moisture sensitivity level 1" as per JEDEC J-STD-020-C.
SO14 is JEDEC level 3.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Ordering information
DS4975 - Rev 13 page 22/28
Revision history
Table 14. Document revision history
Date Revision Changes
31-Jul-2006 1 Preliminary data release for product under development.
07-Nov-2006 2 Final version of datasheet.
12-Dec-2006 3 Noise and distortion figures added.
07-Jun-2007 4 ESD tolerance modified for SO14, CDM in Table 1: "Absolute maximum ratings
(AMR)".
Automotive grade commercial products added in Table 13: "Order codes".
Note about SO14 added in Table 13: "Order codes".
Limits in temperature added in Section 2: "Electrical characteristics".
11-Feb-2008 5 Corrected MiniSO8 package information.
Corrected footnote for automotive grade order codes in order code table.
Improved presentation of package information.
25-May-2009 6 Added input current information in Table 1: "Absolute maximum ratings (AMR)".
Added Section 3: "Application information".
Updated all packages in Section 4: "Package information".
Added new order codes: TSV991IYLT, TSV991AIYLT, TSV992IYST, TSV992AIYST,
TSV994IYPT, TSV994AIYPT in Table 13: "Order codes".
19-Oct-2009 7 Added A versions of devices in title on cover page.
Added parameters for full temperature range in Table 3, Table 4, and Table 5.
Removed gain margin and phase margin parameters in Table 3, Table 4, and Table 5.
These parameters have been replaced by the gain parameter (minimum gain for
stability).
Added Figure 14 and Figure 16.
14-Jan-2010 8 Added parameters for full temperature range in Table 3, Table 4, and Table 5.
Modified note relative to automotive grade in Table 13: "Order codes".
22-Oct-2012 9 Document status changed to production data.
Modified gain value in Features and Description.
Added DFN8 2x2 pin connection diagram.
Table 1: "Absolute maximum ratings (AMR)": added package DFN8 2x2 to rows Rthja
and ESD.
Table 3, Table 4, and Table 5: replaced “DVio” with ΔVio/ΔT; modified “Gain” and “THD
+N” conditions and typical values.
Figure 7 and Figure 8: added arrows indicating “Gain” and ‘Phase”.
22-Oct-2012 9 cont’d Figure 11 and Figure 12: updated.
Added Figure 18: "DFN8 2 x 2 mm (NB) package outline" and Figure 19: "DFN8 2 x 2
mm (NB) recommended footprint".
Table 13: "Order codes": updated automotive grade qualification and added order
code of DFN8 package.
10-Mar-2014 10 Table 13: "Order codes": added new commercial product TSV991AIQ2T; corrected
“Marking” error for TSV991IQ2T from K1E to K1F.
12-Jun-2015 11 Added DFN6 1.3 x 1.6 x 0.55 package for new order code TSV991AIQ1T.
Updated "L" dimension of Section 4: "DFN8 2 x 2 mm (NB) package information".
Updated min "k" value of Section 4.5: "SO8 package information".
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DS4975 - Rev 13 page 23/28
Date Revision Changes
27-Nov-2015 12 Table 3, Table 4, and Table 5: modified that RL = 600 Ω (not 600 kΩ) for the high-level
and low-level output voltage parameters.
Section 5.2: updated name of package and titles of drawings and table; added note
about exposed pad.
Section 5.3: updated name of package.
03-Apr-2018 13 Updated cover image and Table 13. Order code.
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DS4975 - Rev 13 page 24/28
Contents
1Absolute maximum ratings and operating conditions...............................2
2Electrical characteristics...........................................................4
3Electrical characteristic curves ....................................................8
4Application information ...........................................................11
4.1 Driving resistive and capacitive loads ............................................11
4.2 PCB layouts .................................................................11
4.3 Macromodel .................................................................11
5Package information ..............................................................12
5.1 SOT23-5 package information ..................................................13
5.2 DFN8 2 x 2 package information ................................................14
5.3 DFN6 1.3 x 1.6 x 0.55 package information .......................................15
5.4 MiniSO8 package information...................................................17
5.5 SO8 package information ......................................................19
5.6 SO14 package information .....................................................20
5.7 TSSOP14 package information .................................................21
6Ordering information .............................................................22
Revision history .......................................................................23
Contents ..............................................................................25
List of tables ..........................................................................26
List of figures..........................................................................27
Disclaimer .............................................................................28
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
Contents
DS4975 - Rev 13 page 25/28
List of tables
Table 1. Absolute maximum ratings (AMR) ........................................................2
Table 2. Operating conditions .................................................................3
Table 3. Electrical characteristics at VCC+ = 2.5 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified) ........................................................4
Table 4. Electrical characteristics at VCC+ = 3.3 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified) ........................................................5
Table 5. Electrical characteristics at VCC+ = 5 V, VCC- = 0 V, Vicm = VCC/2, with RL connected to VCC/2, full temperature
range (unless otherwise specified) ........................................................6
Table 6. SOT23-5 mechanical data.............................................................13
Table 7. DFN8 2 x 2 mechanical data ........................................................... 14
Table 8. DFN6 1.3 x 1.6 x 0.55 mechanical data....................................................17
Table 9. MiniSO8 package mechanical data ...................................................... 18
Table 10. SO8 package mechanical data ......................................................... 19
Table 11. SO14 package mechanical data ........................................................20
Table 12. TSSOP14 package mechanical data ..................................................... 21
Table 13. Order code .......................................................................22
Table 14. Document revision history ............................................................. 23
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
List of tables
DS4975 - Rev 13 page 26/28
List of figures
Figure 1. Input offset voltage distribution at T = 25 °C ................................................8
Figure 2. Input offset voltage distribution at T = 125 °C ...............................................8
Figure 3. Supply current vs. input common-mode voltage at VCC = 2.5 V...................................8
Figure 4. Supply current vs. input common-mode voltage at VCC = 5 V ....................................8
Figure 5. Output current vs. output voltage at VCC = 2.5 V .............................................8
Figure 6. Output current vs. output voltage at VCC = 5 V ..............................................8
Figure 7. Voltage gain and phase vs. frequency at VCC = 5 V and Vicm = 0.5 V...............................9
Figure 8. Voltage gain and phase vs. frequency at VCC = 5 V and Vicm = 2.5 V...............................9
Figure 9. Positive slew rate ..................................................................9
Figure 10. Negative slew rate .................................................................9
Figure 11. Distortion + noise vs. frequency ........................................................9
Figure 12. Distortion + noise vs. output voltage .....................................................9
Figure 13. Noise vs. frequency................................................................10
Figure 14. Supply current vs. supply voltage ......................................................10
Figure 15. In-series resistor vs. capacitive load when TSV99x is used in follower configuration ................... 11
Figure 16. Peaking versus capacitive load, with or without feedback capacitor in inverting gain configuration .......... 11
Figure 17. SOT23-5 package outline ...........................................................13
Figure 18. DFN8 2 x 2 package outline ..........................................................14
Figure 19. DFN8 2 x 2 recommended footprint..................................................... 15
Figure 20. DFN6 1.3 x 1.6 x 0.55 package outline ..................................................16
Figure 21. DFN6 1.3 x 1.6 x 0.55 recommended footprint ............................................. 17
Figure 22. MiniSO8 package outline ............................................................ 18
Figure 23. SO8 package outline ............................................................... 19
Figure 24. SO14 package outline ..............................................................20
Figure 25. TSSOP14 package outline ........................................................... 21
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
List of figures
DS4975 - Rev 13 page 27/28
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
TSV991, TSV992, TSV994 TSV991A, TSV992A, TSV994A
DS4975 - Rev 13 page 28/28

Products

IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible3130
Precio por unidad1.18
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible3402
Precio por unidad0.82
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible6143
Precio por unidad1.18
IC OPAMP GP 1 CIRCUIT 8DFN
Cantidad disponible2194
Precio por unidad0.73
IC OPAMP GP 1 CIRCUIT 6UDFN
Cantidad disponible1093
Precio por unidad0.75
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible2028
Precio por unidad0.92
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible2433
Precio por unidad0.93
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible2370
Precio por unidad1.29
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible2375
Precio por unidad1.32
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible1734
Precio por unidad1.38
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible1399
Precio por unidad1.41
IC OPAMP GP 4 CIRCUIT 14TSSOP
Cantidad disponible1458
Precio por unidad1.44
IC OPAMP GP 1 CIRCUIT SOT23-5
Cantidad disponible0
Precio por unidad0.74
IC OPAMP GP 1 CIRCUIT 8DFN
Cantidad disponible0
Precio por unidad0
IC OPAMP GP 1 CIRCUIT 8SO
Cantidad disponible0
Precio por unidad0
IC OPAMP GP 1 CIRCUIT 8SO
Cantidad disponible0
Precio por unidad0
IC OPAMP GP 4 CIRCUIT 14SO
Cantidad disponible0
Precio por unidad0