USD

RNF,RNMF Series Datasheet

Stackpole Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Rev Date: 11/16/2017 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNF/RNMF Series
General Purpose Metal Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Precision metal film
Superior electrical, TCR performances
Flame-retardant coatings are standard
Panasert available (selected sizes: contact factory)
RNMF (mini) an ideal choice where size constraints apply
RNF 5% replaces MP series
Lower or higher resistance values may be possible (contact factory)
RoHS compliant / lead-free
Electrical Specifications
Performance Characteristics
±10 ppm/ºC
100 -100K 100 -100K
±25 ppm/ºC
30.1 -499K 49.9 -499K
±50 ppm/ºC
1 - 1M
±100 ppm/ºC
51.1 -100K 1 - 10M
±10 ppm/ºC 100 -100K
±25 ppm/ºC 10 -1M
±50 ppm/ºC 1 - 5.11M 1.1M -10M
±100 ppm/ºC 1 - 10M 5.6 -10M 1 - 10M
±25 ppm/ºC
±50 ppm/ºC
1 - 4.99M
±100 ppm/ºC
1 - 10M
±25 ppm/ºC
±50 ppm/ºC 10 -470K 10 -470K
±100 ppm/ºC 1 - 1M 1 - 1M
±25 ppm/ºC
±50 ppm/ºC
±100 ppm/ºC 10 -1M
±25 ppm/ºC
30.1 -499K 30.1 -499K
±50 ppm/ºC
1 - 1M
±100 ppm/ºC
1 - 2.15M
±25 ppm/ºC
±50 ppm/ºC 1 - 1M
±100 ppm/ºC 1 - 10M
(1) Lesser of PR or maximum working voltage
-
Ohmic Range (Ω) and Tolerance
0.05%
0.25%
0.5%
2%
5%
-
-
-
10 - 1M
100 - 100K
100 - 100K
10 - 1M
Resistance
Temperature
Coefficient
Maximum
Overload
Voltage
(Vrms)
800V
350V
700V
Maximum
Working
Voltage
(Vrms) (1)
700V
350V
500V
250V
Type /
Code
Mil Ref
Power
Rating
(Watts)
@ 70ºC
400V
RNF18
RN 50
0.125W
RNMF12
RL 07
350V
600V
0.5W
RNMF14
-
200V
400V
0.25W
0.5W
1W
RNF2
-
2W
350V
RNF12
RN 60
RNF1
RN 65
200V
0.25W
RNF14
RN 55
1%
-
1 - 22M
100 - 100K
-
-
-
1 - 2.2M
-
100 - 100K
49.9 - 499K
10 - 1M
-
1 - 10M
-
-
-
100 - 100K
10 - 1M
-
1 - 2.2M
-
1 - 10M
49.9 - 1M
10 - 1M
30.1 - 294K
30.1 - 1M
-
-
10 - 1M
Insulation Resistance
JIS C5201-1, IEC60115-1, 4.6 ≥ 1000 MΩ
Voltage Proof
JIS C5201-1, IEC60115-1, 4.7 <± 0.25% ± (0.5% + 0.05Ω)No mechanical damage.
Short Time Overload JIS C5201-1, IEC60115-1, 4.13 <± 0.1%
Resistance to Solder Heat JIS C5201-1, IEC60115-1, 4.18 <± 0.01%
Rapid Change of Temperature JIS C5201-1, IEC60115-1, 4.19 <± 0.05%
Endurance at 70°CJIS C5201-1, IEC60115-1, 4.25.1 <± 0.15%
Robustness of Terminations JIS C5201-1, IEC60115-1, 4.16 <± 0.10%
Damp Heat (Steady state) JIS C5201-1, IEC60115-1, 4.24 <± 0.10%
Operating Temperature Range: -55ºC to +155ºC
Test
Test Method
Typical Results
Test Limits
≥ 1000 MΩ
± (0.25% + 0.05Ω)
≤ ± (0.3% + 0.05Ω)
≤ ± (0.35% + 0.05Ω)
≤± (1.0% + 0.05Ω)
≤ ± (0.2% + 0.05Ω)
≤± (1.5% + 0.05Ω)
Rev Date: 11/16/2017 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNF/RNMF Series
General Purpose Metal Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RNMF12
RNF12
RNMF14
RNF14
RNF18
10
0
100
Percent Rated Power (%)
20
40
60
80
70
60
50
40
30
20
Surface Temperature Rise (ºC)
0
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
155ºC
-60
0
20
40
60
80
100
Ambient Temperature (ºC)
120
140
160
180
Power Derating Curve:
Surface Temperature Rise:
0.130 ±0.012 0.071 ±0.012 1.102 ±0.118 0.018 ±0.003 inches
3.30 ±0.30 1.80 ±0.30 28.00 ±3.00 0.45 ±0.07 mm
0.250 ±0.026 0.093 ±0.010 1.102 ±0.118 0.022 ±0.003 inches
6.35 ±0.65 2.35 ±0.25 28.00 ±3.00 0.56 ±0.08 mm
0.344 ±0.030 0.108 ±0.039 1.102 ±0.197 0.026 ±0.004 inches
8.75 ±0.75 2.75 ±1.00 28.00 ±5.00 0.65 ±0.10 mm
0.433 ±0.039 0.177 ±0.020 1.181 ±0.118 0.030 ±0.002 inches
11.00 ±1.00 4.50 ±0.50 30.00 ±3.00 0.75 ±0.05 mm
0.591 ±0.039 0.197 ±0.020 1.339 ±0.157 0.028 ±0.004 inches
15.00 ±1.00 5.00 ±0.50 34.00 ±4.00 0.70 ±0.10 mm
0.130 ±0.012 0.070 ±0.003 1.102 ±0.118 0.017 ±0.002 inches
3.30 ±0.30 1.78 ±0.08 28.00 ±3.00 0.44 ±0.05 mm
0.250 ±0.026 0.093 ±0.010 1.102 ±0.118 0.022 ±0.003 inches
6.35 ±0.65 2.35 ±0.25 28.00 ±3.00 0.56 ±0.08 mm
D
Body Length
Lead Diameter
RNF1
Unit
RNMF14
RNMF12
RNF2
Body Diameter
Lead Length (Bulk)
RNF14
RNF12
Type / Code
RNF18
A
B
C
Mechanical Specifications
Rev Date: 11/16/2017 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNF/RNMF Series
General Purpose Metal Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RNF
General Purpose Metal Film
Leaded Resistor
Axial YES
99.3/0.7 Sn/Cu
100% Matte Sn
Apr-05 (Japan)
Jan-04 (Taiwan, China)
05/14
04/01
RNMF
General Purpose Mini Metal Film
Leaded Resistor
Axial YES
99.3/0.7 Sn/Cu
100% Matte Sn
Apr-05 (Japan)
Jan-04 (Taiwan, China)
05/14
04/01
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 2). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament.
(1)
(2)
The given dimension "D" expresses the standard width spacing. A 26mm narrow spacing is available as option "N" packaging code.
Dimension "E":
This is a non-critical dimension that does not have a tolerance in the standard.
Range of diameters is from 0.547 inches (13.90 mm) to 1.500 inches (38.10 mm).
Reference value only. The "A" dimension shall be governed by the overall length of the taped component.
The distance between flanges shall be 0.059 inches (1.50 mm) to 0.315 (8.00 mm) greater than the overall component.
Packaging Specifications
Series Code Tape Unit
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
2.756 ±0.118 11.811 ±0.197 0.197 ±0.020 2.047 ±0.020 0.250 inches
70.00 ±3.00 300.00 ±5.00 5.00 ±0.50 52.00 ±0.50 6.35 mm
RNMF
RNF
18
14
12
1
2
12
14
A max.(1)
B max
C
D(2)
RoHS Compliance Status
Rev Date: 11/16/2017 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNF/RNMF Series
General Purpose Metal Film Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1 2 3 4 5 6 7 8 9 10 11 12
R N F 1 4 F T D 4 K 7 5
RNF Standard Value Code Code ppm
RNMF Mini T10
E25
2,500 C50
1,000 D100
2,000
1,000
(*) Precision metal film resistors with tolerances <1% may be available in smaller quantities. Contact factory for more details.
RNF18, RNF14
F
Resistance Value
Size
Tol
E96, E24
Code
0.05%
0.25%
0.125W
18
Product Series
Power
1 Mohm = 1M00
RNF1, RNF2
1,000
RNMF14, RNMF12
5,000
(*)
RNF12
RNF18, RNF14, RNF12, RNF1,
RNF2, RNMF12, RNMF14
0.5%
D
A
B
A
J
G
2%
1%
5%
C
0.1%
TCR
Tolerance
Quantity
Packaging
Description
Size
10.2 Kohm = 10K2
Four characters with
the multiplier used
as the decimal
holder.
10 ohm = 10R0
RNF18, RNF14
RNF12, RNF1
RNF2
RNMF14, RNMF12
5,000
B
Bulk
Ammo
Tape and Reel
PRNF
Panasert
RoHS
2
0.5W
14
12
1
1W
0.25W
2W
T
E24
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the
Eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the
electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and
products we supply do not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of
Dodd-Frank Act regarding Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free
and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually
strive to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our
environment and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms
of pollution.
How to Order

Products

RES 10K OHM 1/4W 1% AXIAL
Cantidad disponible298135
Precio por unidad0.1
RES 10K OHM 1/4W .1% AXIAL
Cantidad disponible23256
Precio por unidad0.64
RES 1K OHM 1/4W 1% AXIAL
Cantidad disponible229712
Precio por unidad0.1
RES 1M OHM 1/4W 1% AXIAL
Cantidad disponible111531
Precio por unidad0.1
RES 1M OHM 1/8W 1% AXIAL
Cantidad disponible77611
Precio por unidad0.1
RES 10K OHM 1/8W 1% AXIAL
Cantidad disponible68185
Precio por unidad0.1
RES 470 OHM 1/4W 1% AXIAL
Cantidad disponible48217
Precio por unidad0.1
RES 4.75K OHM 1/4W 1% AXIAL
Cantidad disponible31840
Precio por unidad0.1
RES 47K OHM 1/4W 1% AXIAL
Cantidad disponible42266
Precio por unidad0.1
RES 49.9K OHM 1/4W 1% AXIAL
Cantidad disponible35803
Precio por unidad0.1
RES 1K OHM 1/8W 1% AXIAL
Cantidad disponible35775
Precio por unidad0.1
RES 499 OHM 1/4W 1% AXIAL
Cantidad disponible30407
Precio por unidad0.1
RES 2.21K OHM 1/4W 1% AXIAL
Cantidad disponible33419
Precio por unidad0.1
RES 4.99K OHM 1/4W 1% AXIAL
Cantidad disponible31944
Precio por unidad0.1
RES 9.09K OHM 1/4W 1% AXIAL
Cantidad disponible30950
Precio por unidad0.1
RES 200K OHM 1/4W 1% AXIAL
Cantidad disponible35129
Precio por unidad0.1
RES 100 OHM 1/8W 1% AXIAL
Cantidad disponible33363
Precio por unidad0.1
RES 221K OHM 1/4W 1% AXIAL
Cantidad disponible29985
Precio por unidad0.1
RES 30.1K OHM 1/4W 1% AXIAL
Cantidad disponible29922
Precio por unidad0.1
RES 100K OHM 1/8W 1% AXIAL
Cantidad disponible25663
Precio por unidad0.1