1-DC Series Datasheet

Sensata-Crydom

View All Related Products | Download PDF Datasheet

Datasheet

1-DC Series
Ratings from 7 A to 40 A @ 200 VDC and
from 7 A to 10 A @ 500VDC
Mosfet Output
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
For Generation 3 datasheet click here
DC control
EMC Compliant to Level 3
Epoxy Free Design
PRODUCT SELECTION
Load Voltage 7 A 10 A 12 A 20 A 40 A
100 VDC D1D07 D1D12 D1D20 D1D40
200 VDC D2D07 D2D12 D2D40
400 VDC D4D07 D4D12
500 VDC D5D07 D5D10
AVAILABLE OPTIONS
Not all part number combinations are available.
Contact Crydom Technical Support for information on
the availability of a specific part number.
*
Required for valid part number
For options only and not required for valid part number
Series
Operating Voltage
1D: 1-100 VDC
2D: 1-200 VDC
4D: 1-400 VDC
5D: 1-500 VDC
Rated Load Current
07: 7 Amps
10: 10 Amps (500 VDC only)
12: 12 Amps (not for 500 VDC)
20: 20 Amps (100 VDC only)
40: 40 Amps (100 & 200 VDC only)
D071D
Termination
Blank: Screws & clamps
K: Installed standoffs with
screws for PC Board
mounting (1)
K
OUTPUT SPECIFICATIONS (2)
Description 7 A7 A12 A40 A12 A
Recommended Operating Voltage [Vdc] 1-72 1-72 1-150 1-300 1-385
Absolute Maximum Rating [Vdc] 100 100 200 400 500
Maximum Off-State Leakage Current @ Rated Voltage [mA] 0.2 0.3 0.3 0.3 0.2
Maximum Load Current [Adc] (3) 12 40 12 7 7
Minimum Load Current [mA] (4) 1 1 1 1 1
Maximum Surge Current (10msec) [Adc] 28 106 31 18 19
Maximum On-State Voltage Drop @ Rated Current [Vdc] 0.9 1 0.7 2.3 3.5
Maximum On-State Resistance [RDS-ON] [Ohms] 0.072 0.025 0.062 0.33 0.5
Thermal Resistance Junction to Case (Rjc) [°C/W] 2 0.68 0.71 0.56 0.6
Minimum Heat Sink for Rated Current @ 40°C [°C/W] 3 1 3 2 1
12 A40 A7 A20 A7 A
1-72 1-72 1-150 1-150 1-300
100 100 200 200 400
0.1 0.3 0.1 0.3 0.3
7 20 7 40 12
1 1 1 1 1
23 42 22 106 36
0.5 0.8 1.5 0.8 2.6
0.07 0.039 0.21 0.021 0.22
2 1.71 1.24 0.22 0.39
5 2 3 0.7 1
10 A
1-385
500
0.3
10
1
29
3.3
0.33
0.43
0.7
Maximum Pulse Width Modulation Frequency [Hz] (5) 4000 2500 2000 1200 1100
5000 3500 3500 950 900 900
INPUT SPECIFICATIONS (2)
Description DC Control
Control Voltage Range 3.5-32 VDC
Maximum Reverse Voltage -32 VDC
Minimum Turn-On Voltage (6) 3.5 VDC
Must Turn-Off Voltage 1 VDC
Minimum Input Current (for on-state) 10 mA
Maximum Input Current 15 mA
Nominal Input Impedance Current Regulated
Maximum Turn-On Time [µsec] 100
Maximum Turn-Off Time [µsec] 100
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
GENERAL SPECIFICATIONS (2)
ParametersDescription
Dielectric Strength, Input/Output/Base (50/60Hz) 3750 Vrms
Minimum Insulation Resistance (@ 500 VDC) 109 Ohms
Maximum Capacitance, Input/Output 8 pF
Ambient Operating Temperature Range (7) -40 to 100 °C
Ambient Storage Temperature Range -40 to 125 °C
Weight (typical) 2.66 oz (75.5 g)
Housing Material UL94 V-0
Baseplate Material Aluminum
Input Terminal Screw Torque Range (in-lb/Nm) 13-15 /1.5-1.7
Load Terminal Screw Torque Range (in-lb/Nm) 18-20 / 2-2.2
Input/Load Terminal Screw Torque Range (in-lb/Nm) (1) w/”K” option 8-10 / 0.9-1.13
SSR Mounting Screw Torque Range (in-lb/Nm) 18-20 / 2-2.2
Humidity per IEC60068-2-78 93% non-condensing
MTBF (Mean Time Between Failures) at 40°C ambient temperature (8) 21,395,130 hours (2,441 years)
MTBF (Mean Time Between Failures) at 60°C ambient temperature (8) 11,545,504 hours (1,317 years)
WIRING DIAGRAM
Recommended Wire Sizes
Terminals Wire Size
(Solid / Stranded)
Wire Pull-Out
Strength (lbs)[N]
Input
Output
24 AWG (0.2 mm2) / 0.2 [minimum]
2 x 12 AWG (3.3 mm2) / 3.3 [maximum]
20 AWG (0.5 mm2) / 0.518 [minimum]
2 x 10 AWG (5.3 mm2) / 5.3
2 x 8 AWG (8.4 mm2) / 8.4 [maximum]
10 [44.5]
90 [400]
30 [133]
110 [490]
90 [400]
1
4
+2
+3
SOLID STATE RELAY
OUTPUT
INPUT
Load
+
-
V
+
-
V
+
1
4
+2
+3
SOLID STATE RELAY
OUTPUT
INPUT
-
+
V
+
-
V
Load
+
* Inductive loads must be diode suppresed.
* *
EQUIVALENT CIRCUIT BLOCK DIAGRAMS
-DC
+
DC
-DC
Trigger
Circuit
Control
Circuit
+DC
4
3
1
2
4
3
1
2
0
2
4
6
8
10
12
14
0 5 10 15 20 25 30 35
Input Current vs Input Voltage
Standard Regulated “DC” Inputs
Input Current (mA)
DC Input Voltage
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
Input/Output Terminal Screw Thread Size #6-32 UNC / #8-32 UNC
MECHANICAL SPECIFICATIONS (2)
GENERAL NOTES
(1)
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
Screw Termination
1OUTPUT +2
SOLID STATE RELAY
4INPUT +3
1.1
[27.9]
0.49
[12.4]
Mounting
Hole/Slot
0.19 [4.9]
DIA.
0.89
[22.6]
1.88
[47.6]
1.7
[43.2]
2.25
[57.3]
1.0
[25.4]
1.75
[44.5]
Hex Standoff Termination (“K” Option)
1OUTPUT +2
SOLID STATE RELAY
4INPUT +3
1.1
[27.9]
0.49
[12.4]
Mounting
Hole/Slot
0.19 [4.9]
DIA.
1.88
[47.6]
1.7
[43.2]
2.25
[57.3]
1.0
[25.4]
1.75
[44.5]
1.04
[26.4]
(4 places)
0.93
[23.6]
1.0
[25.4]
(2 places)
(2 places)
(1) Option “K” is designed and tested for use with printed circuit boards or ring/fork terminals having a thickness between 0.031 and 0.093 inches (0.79 to 2.36 mm).
(2) All parameters at Tc=25°C unless otherwise specified.
(3) Heat sinking required, see derating curves.
(4) Low current loads and high ambient temperature can affect turn-on time.
(5) 8VDC Minimum control voltage. Resistive loads only. Consider switching losses; at maximum frequency reduce to 75% output current.
(6) Increase minimum voltage by 1V for operations from -20 to -40°C.
(7) Decrease maximum control voltage 1.35V/°C above 80°C ambient temperature.
(8)
All parameters at 50% power rating and 100% duty cycle (contact Crydom tech support for detailed report).
For additional information or specific questions, contact Crydom Technical Support.
0
10
20
30
40
50
60
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D1D07
0
10
20
30
40
50
60
70
80
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D1D12
0
20
40
60
80
100
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D1D20
0
50
100
150
200
250
300
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D1D40
SURGE CURRENT INFORMATION Single Pulse (i) Duty Factor (10%) (ii) Duty Factor (20%) (ii) Duty Factor (50%) (ii)
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
SURGE CURRENT INFORMATION Single Pulse (i) Duty Factor (10%) (ii) Duty Factor (20%) (ii) Duty Factor (50%) (ii)
0
10
20
30
40
50
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D2D07
0
10
20
30
40
50
60
70
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D2D12
0
20
40
60
80
100
120
140
160
180
200
220
240
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D2D40
0
10
20
30
40
50
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D4D07
0
10
20
30
40
50
60
70
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D4D12
0
10
20
30
40
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D5D07
0
10
20
30
40
50
60
70
0.1 1 10 100 1000
Surge Current (Amp)
Surge Duration (msec)
D5D10
Duty Factor 10%
Duty Factor 20%
Duty Factor 50%
Period
Pulse
Wide
For Pulse Wide Modulation applications select
the curve according duty factor and pulse duration as following.
(i) for Single Surge Pulse Tc=40°C ;Tj 175°C
(ii) for Repetitive Surge Pulse Tc=40°C ;Tj 130°C
Duty Factor =
Pulse Wide
Period
x100 (%)
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
THERMAL DERATE INFORMATION
(iii) SSR metal base plate acting as heat sink, it must be exposed to free ambient air.
0
1
3
5
2
4
6
7
20 30 40 50 60 70 80 90 100
Load Current (Amps)
Ambient Temperature (ºC)
D1D07
5°C/W No Heat Sink(iii)
0
4
8
12
20 30 40 50 60 70 80 90 100
D1D12
3°C/W 5°C/W No Heat Sink(iii)
Load Current (Amps)
Ambient Temperature (ºC)
0
5
10
15
20
20 30 40 50 60 70 80 90 100
D1D20
2°C/W 3°C/W No Heat Sink(iii)
Load Current (Amps)
Ambient Temperature (ºC)
0
10
20
30
40
20 30 40 50 60 70 80 90 100
D1D40
1°C/W 3°C/W 5°C/W
Load Current (Amps)
Ambient Temperature (ºC)
0
1
2
3
4
5
7
6
20 30 40 50 60 70 80 90 100
D2D07
3°C/W 5°C/W No Heat Sink(iii)
Load Current (Amps)
Ambient Temperature (ºC)
0
2
4
6
8
12
10
20 30 40 50 60 70 80 90 100
D2D12
3°C/W 5°C/W No Heat Sink(iii)
Load Current (Amps)
Ambient Temperature (ºC)
0
10
20
30
40
20 30 40 50 60 70 80 90 100
D2D40
0.7°C/W 1.5°C/W 5°C/W
Load Current (Amps)
Ambient Temperature (ºC)
0
2
4
6
8
12
10
20 30 40 50 60 70 80 90 100
D4D12
1°C/W 2°C/W 5ºC/W
Load Current (Amps)
Ambient Temperature (ºC)
0
1
2
3
4
5
7
6
20 30 40 50 60 70 80 90 100
D4D07
2°C/W 3°C/W No Heat Sink(iii)
Load Current (Amps)
Ambient Temperature (ºC)
0
1
2
3
4
5
7
6
20 30 40 50 60 70 80 90 100
D5D07
1°C/W 3°C/W 5ºC/W
Load Current (Amps)
Ambient Temperature (ºC)
0
2
4
6
8
10
20 30 40 50 60 70 80 90 100
D5D10
Load Current (Amps)
Ambient Temperature (ºC)
0.7°C/W 2°C/W 5°C/W
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
AGENCY APPROVALS
EN60950-1: Meets the requirements of sections1.5: 1,7: 2.9: 2.10.5.3: 4.2: 4.5: 4.7:
IEC 61000-4-2 Electrostatic Discharge Level 3
IEC 61000-4-4 Electrically Fast Transients Level 3
IEC 61000-4-5 Electrical Surges Level 3
Vibration Resistance: IEC 60068-2-6 : Amplitude Range 10-55 Hz, Displacement 0.75mm
Shock Resistance: IEC 60068-2-27 : Peak Acceleration 15g, Duration11msec
E116950
Part number: KS101
Clear plastic cover compatible with all new
S1 designs. Safety covers provide added
protection from electric shock when
installing or checking equipment.
Protective Cover
Hardware Kit
Part number: HK4
Bag with 2 square brass accessories and 2
screw 8-32 x 5/8 for output. Used to mount
TMR1 lug terminals.
New Accessories!
Protective Cover & Hardware Kits
Recommended Accessories
Cover Hardware
Kit
Heat Sink
Part No.
Thermal Resistance
[ºC/W]
Lug Terminal Thermal Pad
KS101 HK1
HK4
HS501DR
HS301 / HS301DR
HS251
HS201 / HS201DR
HS202 / HS202DR
HS172
HS151 / HS151DR
HS122 / HS122DR
HS103 / HS103DR
HS101
HS073
HS072
HS053
HS033
HS023
5.0
3.0
2.5
2.0
2.0
1.7
1.5
1.2
1.0
1.0
0.7
0.7
0.5
0.36
0.25
TRM1
TRM6
HSP-1
HSP-2
ACCESORIES
Rev. 013118
ECN#20400
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
Disconnect all
power before
installing or
working with
this equipment.
Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
The product's side panels may be hot, allow
the product to cool before touching.
Follow proper mounting instructions including
torque values.
Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
Respecter les consignes de montage, et
notamment les couples de serrage.
Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
Beachten Sie die Montageanweisungen,
Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
Respetar las instrucciones de montaje, y en
particular los pares de apretado.
No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
Seguire le istruzioni di montaggio corrette.
Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
产品的一侧面板可能很热,在其冷却前请
不要触碰。
遵照正确的安装说明,包括扭矩值。
请勿让液体及其他异物进入本产品。
ANNEX - ENVIRONMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素
名称 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount

Products

SSR RELAY SPST-NO 7A 0-100V
Cantidad disponible425
Precio por unidad56.73
SSR RELAY SPST-NO 20A 0-100V
Cantidad disponible425
Precio por unidad68.73
SSR RELAY SPST-NO 12A 0-200V
Cantidad disponible104
Precio por unidad75.53
SSR RELAY SPST-NO 40A 0-100V
Cantidad disponible308
Precio por unidad85.38
SSR RELAY SPST-NO 40A 0-100V
Cantidad disponible306
Precio por unidad90.5
SSR RELAY SPST-NO 40A 0-200V
Cantidad disponible32
Precio por unidad107.77
SSR RELAY SPST-NO 7A 0-200V
Cantidad disponible276
Precio por unidad65.52
SSR RELAY SPST-NO 7A 0-500V
Cantidad disponible30
Precio por unidad85
SSR RELAY SPST-NO 12A 0-400V
Cantidad disponible50
Precio por unidad103.77
SSR RELAY SPST-NO 12A 0-100V
Cantidad disponible78
Precio por unidad62.73
SSR RELAY SPST-NO 7A 0-400V
Cantidad disponible33
Precio por unidad77
SSR RELAY SPST-NO 10A 0-500V
Cantidad disponible16
Precio por unidad112.32
SOLID STATE RELAY 100 VDC
Cantidad disponible20
Precio por unidad67.85
SOLID STATE RELAY 24-280 VAC
Cantidad disponible0
Precio por unidad46.62
SOLID STATE RELAY 24-280 VAC
Cantidad disponible0
Precio por unidad54.37
SOLID STATE RELAY 100 VDC
Cantidad disponible0
Precio por unidad58.92
SOLID STATE RELAY 200 VDC
Cantidad disponible0
Precio por unidad67.2905
SOLID STATE RELAY 100 VDC
Cantidad disponible0
Precio por unidad70.33
SOLID STATE RELAY 200 VDC
Cantidad disponible0
Precio por unidad76.83
SOLID STATE RELAY 400 VDC
Cantidad disponible0
Precio por unidad78.22