TA45-2R Datasheet

Schurter Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
Thermal (T- and TA-Line) TA45-2R
https://www.schurter.com /PG17_20
Circuit Breakers
Circuit Breaker for Equipment thermal, 2 pole, Rocker actuation
See below:
Approvals and Compliances
Description
- Thermal circuit breaker
- 1 or 2 pole thermal overload protection
- Positively trip-free release
- High configurability
- Rocker non-illuminated or illuminated
- Snap-in version
- Quick connect terminal 6.3 x 0.8 mm or screw clamp terminal M3.5 x
6 mm (lineside P1, P2)
Applications
- Power tools
- Industrial appliances
- Power supplies
Weblinks
pdf data sheet, html data sheet, General Product Information,
Distributor-Stock-Check, Detailed request for product, Product News
Technical Data
Rated Voltage AC 240 V
Rated Voltage DC 60 V
Rated current range AC 0.05 - 20 A
Conditional short circuit ca-
pacity
IEC: Inc, PC1, AC 240 V: 1 kA
Degree of Protection from front side IP40 acc. to IEC 60529
Dielectric Strength 4 kVAC
Insulation Resistance 500 VDC > 100 MΩ
Lifetime mechanical: 50'000 switching cycles
AC: 1 x Ir:
50'000 switching cycles
DC: 1 x Ir:
50'000 switching cycles
Overload AC: min. 40 trips
@ 6 x Ir
DC: min. 40 trips
@ 4 x Ir
Allowable Operation Temp. -10 °C to 55 °C
Vibration Resistance ± 0.75 mm @ 5 - 60 Hz
acc. to IEC 60068-2-6, test Fc
10 G @ 60 - 500 Hz
acc. to IEC 60068-2-6, test Fc
Shock Resistance 30 G / 18 ms
acc. to IEC 60068-2-27, test Ea
Tripping Type Thermal
Actuation Type Rocker
Weight 30 - 35 g
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: TA45
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40019880
UL Approvals UL UL File Number: E71572
CCC Approvals CCC CCC Certificate Number: 2013010307660082
2
Thermal (T- and TA-Line)
TA45-2R https://www.schurter.com /PG17_20
Circuit Breakers
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60934 Circuit-breakers for equipment (CBE)
Designed according to UL 1077 Standard for Supplementary Protectors for Use in Electrical Equipment
Designed according to CSA C22.2 No. 235 Supplementary Protectors
Designed according to GB 17701 Circuit-breaker for equipment
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
Quick connect terminal
5.326.7 8.4
23.7
44.1
a
P1 35
48
12.5
3.5
10.6 34
10.8
21.5
25
16
A)
A) Quick connect terminal, IEC 61210, A6.3-0.8 mm
Screw terminal
a
P1 35
10.8
10.8
26.7
B)
B) Screw type M3, 5x6 (Philips Form H),
maximum torque 1 Nm
Accessories / factory mounted
AZM01 / Collar with cover, IP54
8.1
48
12.5
56.6
50.5
17.6
33.6
19.2
27.5
43.7
AZM02 / Raised collar with cover, narrow, IP54
AZM03 / Raised collar, IP40
15.3
56.5
50.5
17.6
33.6
19.2
27.5
43.7
3
Thermal (T- and TA-Line) TA45-2R
https://www.schurter.com /PG17_20
Circuit Breakers
AZM10 / Collar with cover, narrow, IP54
19.2
27
8.8
37.2
50
17.3
43.8
AZM11 / Partially raised collar with cover, narrow, IP54
AZM12 / Partially raised collar without cover, narrow, IP40
48
50
17.3
14
43.8
AZM13 / Raised collar narrow, IP40
14
50 27
33.2
10.6
AZM14 / Raised collar with cover narrow, IP54
27
14
50
17.3
33.2
10.6
19.2
Cut-out and pin-out
Cut-out snap-in type
b
a (1.0 – 5.0)
a b
1.0 44,5...45,0
1.5 44,5...45,0
2.0 44,7...45,2
2.5 44,7...45,2
3.0 44,8...45,3
4.0 44,9...45,4
5.0 45,0...45,5
21.7
+0.2
–0.0
1)
2)
1) Assemble
2) edge must be sharp
Pin-out
P2
4
b
P1
3
5
a
6
c
U-Relais
4
Thermal (T- and TA-Line)
TA45-2R https://www.schurter.com /PG17_20
Circuit Breakers
Diagrams
1 pole thermal overload protection
P2 P1
6
3
1 pole thermal overload protection, Shunt terminal
P2 P1
6 5
3
2 pole thermal overload protection
4 3
P2 P1
2 pole thermal overload protection, Shunt terminal
P2 P1
6
4 3
5
Effect of ambient temperature
The units are calibrated for an ambient temperature of +23°C. To determine the rated cur-
rent for a lower or higher ambient temperature, use a correction factor (typical value) from
the table below:
Ambient Temperature [°C] Correction factor
-10 0.89
-5 0.91
0 0.92
+23 1.00
+30 1.03
+40 1.08
+55 1.16
Example: Rated current = 5 A, Environmental temperature = 40 °C, --> Correction factor =
1.08, Resulting current = 5.5 A --> Fount to next higher rated current: 6 A
5
Thermal (T- and TA-Line) TA45-2R
https://www.schurter.com /PG17_20
Circuit Breakers
Time-Current-Curves
Time in Seconds
Type TA45
Rated current In <3 A
1 pole protected
2 pole protected
Ambient temp. +23ºC
10'000
60
2`000
1`000
500
200
100
50
20
10
5
2
1
0,5
0,3
0,2
0,1
[ sec ][ min ]
10
5
1
30
20
1,05 10854321,32
Multiple of Rated Current In
Reference Temperature +23°
Time in Seconds
0,5
0,3
0,2
0,1
10'000
60
2`000
1`000
500
200
100
50
20
10
5
2
1
[ sec ][ min ]
10
5
1
30
20
1,05 10854321,32
Type TA45
Rated current 3 A > In <18 A
1 pole protected
2 pole protected
Ambient temp. +23ºC
Multiple of Rated Current In
Reference Temperature +23°
Time in Seconds
0,5
0,3
0,2
0,1
10'000
60
2`000
1`000
500
200
100
50
20
10
5
2
1
[ sec ][ min ]
10
5
1
30
20
1,05 10854321,32
Type TA45
Rated current In > 18 A
1 pole protected
2 pole protected
Ambient temp. +23ºC
Multiple of Rated Current In
Reference Temperature +23°
Config. Code
TA45|-|AK2|W|F|120|A2|-|AZM11|
The characters are placeholders for the correspondingly keys of selections from the key tables.
TA45|-| AK2 |W|F|120|A2|-|AZM11| = Basic function
6
Thermal (T- and TA-Line)
TA45-2R https://www.schurter.com /PG17_20
Circuit Breakers
Basic function Configuration
key
2-pole, rocker, 1pole overload protection, flat connection, illuminated 220
V...240 V
A12
2-pole, rocker, 1pole overload protection, flat connection, illuminated 110
V...120 V
A14
2-pole, rocker, 1pole overload protection, flat connection, illuminated 20
V...26 V
A17
2-pole, rocker, 1pole overload protection, flat connection, illuminated 10
V...13 V
A18
2-pole, rocker, 1pole overload protection, flat connection, illuminated 4
V...7 V
A19
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
illuminated 220 V...240 V
A22
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
illuminated 110 V...120 V
A24
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
illuminated 20 V...26 V
A27
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
illuminated 10 V...13 V
A28
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
illuminated 4 V...7 V
A29
2-pole, rocker, 2pole overload protection, flat connection, illuminated 220
V...240 V
A32
2-pole, rocker, 2pole overload protection, flat connection, illuminated 110
V...120 V
A34
2-pole, rocker, 2pole overload protection, flat connection, illuminated 20
V...26 V
A37
2-pole, rocker, 2pole overload protection, flat connection, illuminated 10
V...13 V
A38
2-pole, rocker, 2pole overload protection, flat connection, illuminated 4
V...7 V
A39
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
illuminated 220 V...240 V
A42
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
illuminated 110 V...120 V
A44
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
illuminated 20 V...26 V
A47
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
illuminated 10 V...13 V
A48
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
illuminated 4 V...7 V
A49
2-pole, rocker, 1pole overload protection, screw connection, illuminated
220 V...240 V
A62
2-pole, rocker, 1pole overload protection, screw connection, illuminated
110 V...120 V
A64
2-pole, rocker, 1pole overload protection, screw connection, illuminated
20 V...26 V
A67
2-pole, rocker, 1pole overload protection, screw connection, illuminated
10 V...13 V
A68
2-pole, rocker, 1pole overload protection, screw connection, illuminated 4
V...7 V
A69
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
illuminated 220 V...240 V
A72
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
illuminated 110 V...120 V
A74
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
illuminated 20 V...26 V
A77
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
illuminated 10 V...13 V
A78
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
illuminated 4 V...7 V
A79
2-pole, rocker, 2pole overload protection, screw connection, illuminated
220 V...240 V
A82
2-pole, rocker, 2pole overload protection, screw connection, illuminated
110 V...120 V
A84
2-pole, rocker, 2pole overload protection, screw connection, illuminated
20 V...26 V
A87
2-pole, rocker, 2pole overload protection, screw connection, illuminated
10 V...13 V
A88
Basic function Configuration
key
2-pole, rocker, 2pole overload protection, screw connection, illuminated 4
V...7 V
A89
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
illuminated 220 V...240 V
A92
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
illuminated 110 V...120 V
A94
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
illuminated 20 V...26 V
A97
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
illuminated 10 V...13 V
A98
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
illuminated 4 V...7 V
A99
2-pole, rocker, 2pole overload protection, flat connection, without illumi-
nation
ABD
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
without illumination
ABF
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
without illumination
ABG
2-pole, rocker, 1pole overload protection, flat connection, without illumi-
nation
ABT
2-pole, rocker, 2pole overload protection, flat connection, momentary
switch, without illumination
AED
2-pole, rocker, 1pole overload protection, shunt terminal, flat connection,
momentary switch, without illumination
AEF
2-pole, rocker, 2pole overload protection, shunt terminal, flat connection,
momentary switch, without illumination
AEG
2-pole, rocker, 1pole overload protection, flat connection, momentary
switch, without illumination
AET
2-pole, rocker, 2pole overload protection, screw connection, without illu-
mination
AHD
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
without illumination
AHF
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
without illumination
AHG
2-pole, rocker, 1pole overload protection, screw connection, without illu-
mination
AHT
2-pole, rocker, 2pole overload protection, screw connection, momentary
switch, without illumination
AJD
2-pole, rocker, 1pole overload protection, shunt terminal, screw connection,
momentary switch, without illumination
AJF
2-pole, rocker, 2pole overload protection, shunt terminal, screw connection,
momentary switch, without illumination
AJG
2-pole, rocker, 1pole overload protection, screw connection, momentary
switch, without illumination
AJT
TA45|-|AK2| W |F|120|A2|-|AZM11| = Actuator colour
Actuator colour Configuration
key
Clear transparent 1
Red transparent 3
Green transparent 4
Orange transparent 6
Black B
Green G
Red R
White W
Orange X
Yellow Y
TA45|-|AK2|W| F |120|A2|-|AZM11| = Legend
7
Thermal (T- and TA-Line) TA45-2R
https://www.schurter.com /PG17_20
Circuit Breakers
Legend Configuration
key
embossed
I
0
F
white printed
ON
OFF
H
black printed
ON
OFF
K
white printed
I
0
L
black printed
I
0
M
white printed
I0
P
black printed
I0
R
white printed
0
OFF
ON
I
S
black printed
0
OFF
ON
I
T
TA45|-|AK2|W|F| 120 |A2|-|AZM11| = Rated current
Rated current Configuration
key
0.05 A Z05
0.1 A J01
0.2 A J02
0.3 A J03
0.4 A J04
0.5 A J05
0.6 A J06
0.7 A J07
0.8 A J08
0.9 A J09
1.0 A J10
1.1 A J11
1.2 A J12
1.3 A J13
1.4 A J14
1.5 A J15
1.6 A J16
1.7 A J17
1.8 A J18
1.9 A J19
2.0 A J20
2.1 A J21
Other rated currents on request
Rated current Configuration
key
2.2 A J22
2.3 A J23
2.5 A J25
2.8 A J28
3.0 A 030
3.5 A 035
4.0 A 040
4.5 A 045
5.0 A 050
6.0 A 060
6.5 A 065
7.0 A 070
7.5 A 075
8.0 A 080
9.0 A 090
10.0 A 100
11.0 A 110
12.0 A 120
13.0 A 130
14.0 A 140
15.0 A 150
16.0 A 160
17.0 A 170
18.0 A 180
19.0 A 190
20.0 A 200
Other rated currents on request
TA45|-|AK2|W|F|120| A2 |-|AZM11| = Release / lock-out latch
Release / lock-out latch Configuration
key
whithout release / lock-out latch C0
TA45|-|AK2|W|F|120|A2|-| AZM11 | = Accessories
Factory mounted accessories Configuration
key
Without cover
Collar with cover, IP54 AZM01
Raised collar with cover, IP54 AZM02
Raised collar, IP40 AZM03
Raised collar with cover narrow, IP54 AZM10
Partially raised collar with cover, narrow, IP54 AZM11
Partially raised collarwithout cover, narrow, IP40 AZM12
Raised collar narrow, IP40 AZM13
Raised collar with cover narrow, IP54 AZM14
For subsequent fitting accessories see:
https://www.schurter.com/pdf/english/typ_TA45-ACC.pdf
8
Thermal (T- and TA-Line)
TA45-2R https://www.schurter.com /PG17_20
Circuit Breakers
Variants
Thermal
overload pro-
tection
Addition connection
type
Illumination Actuator colour Legend Rated current Accessories Config. Code Order Number
1-pole Quick connect
terminal
without illu-
mination
White embossed 10.0 A Without cover TA45-ABTWF100C0 4430.0022
2-pole Quick connect
terminal
without illu-
mination
Black white printed 15.0 A Without cover TA45-ABDBL150C0 4430.1089
2-pole Quick connect
terminal
without illu-
mination
Black white printed 15.0 A Without cover TA45-ABDBS150C0 4430.1328
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit 1 Pcs
Accessories
Description
TA45-ACC
Accessories to TA45
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
28.03.2019

Products

CIR BRKR THRM 5A 240VAC 60VDC
Cantidad disponible785
Precio por unidad38.77
CIR BRKR THRM 15A 240VAC 60VDC
Cantidad disponible211
Precio por unidad20.55
CIR BRKR THRM 20A 240VAC 60VDC
Cantidad disponible195
Precio por unidad20.55
CIR BRKR THRM 20A 240VAC 60VDC
Cantidad disponible522
Precio por unidad26.84
CIR BRKR THRM 1A 240VAC 60VDC
Cantidad disponible206
Precio por unidad26.84
CIR BRKR THRM 10A 240VAC 60VDC
Cantidad disponible175
Precio por unidad26.84
CIR BRKR THRM 15A 240VAC 60VDC
Cantidad disponible137
Precio por unidad26.84
CIR BRKR THRM 20A 240VAC 60VDC
Cantidad disponible242
Precio por unidad32.08
CIR BRKR THRM 2A 240VAC 60VDC
Cantidad disponible363
Precio por unidad38.77
CIR BRKR THRM 20A 240VAC 60VDC
Cantidad disponible109
Precio por unidad22.87
CIR BRKR THRM 18A 240VAC 60VDC
Cantidad disponible104
Precio por unidad30.42
CIR BRKR THRM 10A 240VAC 60VDC
Cantidad disponible132
Precio por unidad26.84
SCREW COVER CIRCUIT BRKR 2POLE
Cantidad disponible569
Precio por unidad3.31
CIR BRKR THRM 5A 240VAC 60VDC
Cantidad disponible88
Precio por unidad26.84
CIR BRKR THRM 10A 240VAC 60VDC
Cantidad disponible8
Precio por unidad26.84
CIR BRKR THRM 2A 240VAC 60VDC
Cantidad disponible75
Precio por unidad26.84
CIR BRKR THRM 15A 240VAC 60VDC
Cantidad disponible38
Precio por unidad26.84
CIR BRKR THRM 20A 240VAC 60VDC
Cantidad disponible35
Precio por unidad26.84
CIR BRKR THRM 12A 240VAC 60VDC
Cantidad disponible33
Precio por unidad26.84
CIR BRKR THRM 16A 240VAC 60VDC
Cantidad disponible20
Precio por unidad26.84