USD

FN9260, 261 Series

Schaffner EMC Inc.

View All Related Products | Download PDF Datasheet

Datasheet

DATASHEET IEC Inlet Filters FN 9260
General Purpose Power Entry Module with Fuses
Rated currents up to 10 A
For one or two fuses
Optional safety version (A type)
Complies with IEC/EN 60601-1
Snap-in versions (S type)
Performance indicators
Technical specifications
Maximum continuous operating voltage 250 VAC, 50/60 Hz
Operating frequency DC to 400 Hz
Rated currents 1 to 10 A @ 40°C max.
High potential test voltage P –> PE 2000 VAC for 2 sec (standard types)
P –> PE 2500 VAC for 2 sec (B types)
P –> N 760 VAC for 2 sec (standard types)
P –> N 1700 VDC for 2 sec (B types)
Protection category IP 40 according to IEC 60529
Temperature range (operation and storage) -25°C to +85°C (25/85/21)
Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
Flammability corresponding to Inlet plastic: UL 94 V-0
Fuseholder plastic: UL 94 V-0
MTBF @ 40°C/230 V (Mil-HB-217F) 2,200,000 hours
Fuse holder 1 or 2 fuses (Ø5 x 20 mm) (certified to IEC 60127-6)
Operating voltage 250 VAC, 50/60 Hz
Approvals
The FN 9260 power entry module combines an IEC
inlet, mains filter with excellent filter attenuation and
fuses in a small form factor. Choosing FN 9260
product line brings you rapid availability of a standard
filter associated with the necessary safety
acceptances. Standard IEC connector filters are a
practical solution helping you to pass EMI system
approval in a short time. A wide selection on
amperage ratings, output connections, mounting
possibilities and filters for medical applications are
designed to offer you the desired solution.
Features and Benefits
Exceptional conducted attenuation performance,
based on chokes with high saturation resistance
and excellent thermal behavior
B types comply with the requirements of IEC/EN
60601-1 for creepage and clearance, leakage current
and high potential testing
Versions up to 10 A are available with fuse holder for
one or two fuses
Custom-specific versions are available on request
Typical applications
Portable electrical and electronic equipment
Medical equipment
Small to medium-sized machines and household
equipment
Single-phase power supplies, switch-mode power
supplies
Test and measurement equipment
Typical electrical schematic
2 EMC/EMI Products Schaffner Group Datasheets 25 Mar 2019
Filter selection table
Filter Rated current Leakage current* Inductance
Capacitance
Resistance Input/Output Fuses Weight
@ 40°C (25°C) @ 250 VAC/50 Hz L Cx Cy R connections
(@ 120 VAC/60 Hz)
[A] [mA] [mH] [μF] [nF] [kΩ] [Qty] [g]
FN 9260 x-1-06-y 1 (1.2) 0.31 (0.18) 5.3 0.1 2.2 1000 -06 2 55
FN 9260 x-2-06-y 2 (2.3) 0.31 (0.18) 2.7 0.1 2.2 1000 -06 2 55
FN 9260 x-4-06-y 4 (4.6) 0.31 (0.18) 1.0 0.1 2.2 1000 -06 2 55
FN 9260 x-6-06-y 6 (6.9) 0.31 (0.18) 0.3 0.1 2.2 1000 -06 2 55
FN 9260 x-10-06-y 10 (11.5) 0.31 (0.18) 0.2 0.1 2.2 1000 -06 2 55
FN 9260 xA1-1-06-y 1 (1.2) 0.03 (0.02) 5.3 0.1 0.22 1000 -06 2 55
FN 9260 xA-2-06-y 2 (2.3) 0.07 (0.04) 2.7 0.1 0.47 1000 -06 2 55
FN 9260 xA-4-06-y 4 (4.6) 0.07 (0.04) 1.0 0.1 0.47 1000 -06 2 55
FN 9260 xA-6-06-y 6 (6.9) 0.07 (0.04) 0.3 0.1 0.47 1000 -06 2 55
FN9260 xA-10-06-y 10 (11.5) 0.07 (0.04) 0.2 0.1 0.47 1000 -06 2 55
FN 9260 xB-1-06-y 1 (1.2) 0.00 5.3 0.1 1000 -06 2 55
FN 9260 xB-2-06-y 2 (2.3) 0.00 2.7 0.1 1000 -06 2 55
FN 9260 xB-4-06-y 4 (4.6) 0.00 1.0 0.1 1000 -06 2 55
FN 9260 xB-6-06-y 6 (6.9) 0.00 0.3 0.1 1000 -06 2 55
FN9260 xB-10-06-y 10 (11.5) 0.00 0.2 0.1 1000 -06 2 55
FN 261 x-1-06-y 1 (1.2) 0.31 (0.18) 5.3 0.1 2.2 1000 -06 1 55
FN 261 x-2-06-y 2 (2.3) 0.31 (0.18) 2.7 0.1 2.2 1000 -06 1 55
FN 261 x-4-06-y 4 (4.6) 0.31 (0.18) 1.0 0.1 2.2 1000 -06 1 55
FN 261 x-6-06-y 6 (6.9) 0.31 (0.18) 0.3 0.1 2.2 1000 -06 1 55
FN 261 x-10-06-y 10 (11.5) 0.31 (0.18) 0.2 0.1 2.2 1000 -06 1 55
* Leakage current under normal operating conditions (acc. to IEC60939-3). Note: if the neutral line is interrupted, worst case leakage could reach twice this level.
Product selector
For example: FN 9260-1-06-10, FN 9260 SB-10-06-20, FN 261 S-6-06-30
3 EMC/EMI Products Schaffner Group Datasheets 25 Mar 2019
Typical filter attenuation
Per CISPR 17; A=50 Ω/50 Ω sym; B=50 Ω/50 Ω asym; C=0.1 Ω/100 Ω sym; D=100 Ω/0.1 Ω sym
FN 9260: 1 to 4 A types
FN 9260: 6 and 10 A types
FN 261: 1 to 4 A types
FN 261: 6 and 10 A types
Mechanical data
FN 9260/FN 261 FN 9260 S/FN 261 S
Panel cut out Installation
4 EMC/EMI Products Schaffner Group Datasheets 25 Mar 2019
Dimensions
FN 261 FN 261 S
FN 9260 FN 9260 S Tolerances
A46 34 ±0.3
B35 35 ±0.3
C36 ±0.3
D41 41 ±0.3
E27.8 27.8 +0.3/-0
F5.5 5.5 ±0.3
G32 32 +0.3/-0
HØ3.2 ±0.1
I14 14 ±0.5
J12.5 12.5 ±0.3
MR ≤3.5 R ≤3.5
N33 33 +0.3/-0
P29 29.5 ±0.3
R* M3
S90°
T** 0.6-1.5
T** 1.6-2.5
T** 2.6-3.5
**Recommended torque for M3 (90° countersunk flat head) is 0.5 Nm
** For selecting the panel thickness, please refer to the filter selector table.
All dimensions in mm; 1 inch = 25.4 mm
Tolerances according: ISO 2768-m/EN 22768-m
Please visit www.schaffner.com to find more details on filter connections.
5 EMC/EMI Products Schaffner Group Datasheets 25 Mar 2019
Accessories for IEC Inlet Filters and Power Entry Modules
The accessories displayed are a selection of available accessories for IEC Inlet filters and IEC Power entry modules. As they are displayed in a general way there might
be variants of the filters where the accessories are not available.
For further information please ask your local Schaffner Sales Partner and visit our homepage https://www.schaffner.com/.
PPoowwer Corer Cord with Ld with Lockockinging
SystSystem fem for Ior Inlet Fnlet Filtilters IL 13, ILers IL 13, IL
13 P13 P, IL 19, IL 19
Link to Datasheet: Datasheet IEC C13/
C19 locking cable
The locking system has a tensile force
of typical 200N.
It is recommended to use it with
flange mount filters.
Lock Power Cords with IEC Inlets and
Filters"
Schaffner power cords with IEC lock
guard against
accidental disconnection of all
electrical appliances
with an IEC inlet. No exchange or
modification of the
IEC inlet or IEC inlet filter system is
needed. Easy
retrofit for all electronic equipments
and devices.
IEC C13 RIEC C13 Reewirwireable Conneceable Connecttoror
ffor individual Por individual Poowwer Corer Cord withd with
LLockocking Systing Systemem
Link to Datasheet: Datasheet IEC C13
rewireable
The locking system has a tensile force
of typical 300N. It is recommended to
use it with flange mount filters. For
details refer to our Application Note
"Using IEC Lock Power Cords with IEC
Inlets and Filters" Schaffner power
connector with IEC lock guard against
accidental disconnection of all
electrical appliances with an IEC inlet.
No exchange or modification of the
IEC inlet or IEC inlet filter system is
needed. Easy retrofit for all electronic
equipments and devices.
IB - IIB - Insulating Bootsnsulating Boots
There is a full range of insulating boots
available from Schaffner that provide a
physical cover for the exposed
terminals on the back of IEC Inlet
Filters.
These boots fit the simplest non-fused
and unswitched style up to the fully
fused and switched IEC filtered inlet.
The boots are made from a durable
black PVC material that conforms to
UL94-V0 flammability requirements.
The boots slip easily over the back of
the filter and reduce the risk of
electrical shock to maintenance
personnel whilst protecting the filter
from environmental hazard such as
the ingress of dust and moisture.
6 EMC/EMI Products Schaffner Group Datasheets 25 Mar 2019
To find your local partner within Schaffners
global network: www.schaffner.com
© 2018 Schaffner Group
The content of this document has been
carefully checked and understood. However,
neither Schaffner nor its subsidiaries assume
any liability whatsoever for any errors or
inaccuracies of this document and the
consequences thereof. Published specifica-
tions are subject to change without notice.
Product suitability for any area of application
must ultimately be determined by the
customer. In all cases, products must never
be operated outside their published
specifications. Schaffner does not guarantee
the availability of all published products. This
disclaimer shall be governed by substantive
Swiss law and resulting disputes shall be
settled by the courts at the place of business
of Schaffner Holding AG. Latest publications
and a complete disclaimer can be downloa-
ded from the Schaffner website. All
trademarks recognized.
Headquarters, global
innovation and development
Switzerland
Schaffner Group
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
info@schaffner.com
Sales and application centers
China
Schaffner EMC Ltd. Shanghai
T20-3 C, No 565 Chuangye Road,
Pudong district
201201 Shanghai
T +86 21 3813 9500
cschina@schaffner.com
www.schaffner.com.cn
Finland
Schaffner Oy
Sauvonrinne 19 H
08500 Lohja
T +358 50 468 7284
finlandsales@schaffner.com
France
Schaffner EMC S.A.S.
16-20 Rue Louis Rameau
95875 Bezons
T +33 1 34 34 30 60
F +33 1 39 47 02 28
francesales@schaffner.com
Germany
Schaffner Deutschland GmbH
Schoemperlenstrasse 12B
76185 Karlsruhe
T +49 721 56910
F +49 721 569110
germanysales@schaffner.com
India
Schaffner India Pvt. Ltd
REGUS WORLD TRADE CENTRE
WTC, 22nd Floor Unit No 2238, Brigade
Gateway Campus, 26/1, Dr. Rajkumar Road
Malleshwaram (W )
560055 Bangalore
T +91 80 67935355
indiasales@schaffner.com
Italy
Schaffner EMC S.r.l.
Via Ticino, 30
20900 Monza (MB)
T +39 039 21 41 070
italysales@schaffner.com
Japan
Schaffner EMC K.K.
1-32-12, Kamiuma, Setagaya-ku
7F Mitsui-seimei Sangenjaya Bldg.
154-0011 Tokyo
T +81 3 5712 3650
F +81 3 5712 3651
japansales@schaffner.com
www.schaffner.jp
Singapore
Schaffner EMC Pte Ltd.
#05-09, Kg Ubi Ind. Estate
408705 Singapore
T +65 6377 3283
F +65 6377 3281
singaporesales@schaffner.com
Spain
Schaffner EMC España
Calle Caléndula 93, Miniparc III, Edificio E
El Soto de Moraleja, Alcobendas
28109 Madrid
T +34 917 912 900
F +34 917 912 901
spainsales@schaffner.com
Sweden
Schaffner EMC AB
Tegeluddsvägen 76, 2tr
115 28 Stockholm
T +46 8 5050 2425
swedensales@schaffner.com
www.schaffner.com
Switzerland
Schaffner EMV AG
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
switzerlandsales@schaffner.com
Taiwan R.O.C.
Schaffner EMV Ltd.
20 Floor-2, No 97, Section 1, XinTai 5th Road
22175 XiZhi District New Taipei City 22175
T +886 2 2697 5500
F +886 2 2697 5533
taiwansales@schaffner.com
www.schaffner.com.tw
Thailand
Schaffner EMC Co. Ltd.
Northern Region Industrial Estate
67 Moo 4 Tambon Ban Klang
Amphur Muangg P.O. Box 14
51000 Lamphun
T +66 53 58 11 04
F +66 53 58 10 19
thailandsales@schaffner.com
United Kingdom
Schaffner Ltd.
5 Ashville Way, Molly Millars Lane
Wokingham
RG41 2PL Berkshire
T +44 118 9770070
F +44 118 9792969
uksales@schaffner.com
USA
Schaffner EMC Inc.
52 Mayfield Avenue
Edison, New Jersey
T +1 732 225 9533
F +1 732 225 4789
usasales@schaffner.com
www.schaffnerusa.com
Schaffner North America
6722 Thirlane Road
24019 Roanoke, Virginia
T +1 276 228 7943
F +1 276 228 7953
Schaffner North America
823 Fairview Road
24382 Wytheville, Virginia
T +1 276 228 7943
F +1 276 228 7258

Products

PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible465
Precio por unidad15.97
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible1629
Precio por unidad16.13
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible299
Precio por unidad16.13
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible511
Precio por unidad16.43
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible340
Precio por unidad16.43
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible325
Precio por unidad16.43
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible242
Precio por unidad15.97
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible241
Precio por unidad16.3
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible571
Precio por unidad16.32
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible211
Precio por unidad15.79
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible148
Precio por unidad15.82
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible400
Precio por unidad16.3
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible200
Precio por unidad15.79
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible324
Precio por unidad15.97
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible204
Precio por unidad16.3
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible75
Precio por unidad15.98
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible71
Precio por unidad16.11
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible60
Precio por unidad15.79
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible38
Precio por unidad15.82
PWR ENT MOD RCPT IEC320-C14 PNL
Cantidad disponible50
Precio por unidad15.98