USD

RN Series Datasheet

Schaffner EMC Inc.

View All Related Products | Download PDF Datasheet

Datasheet

DATASHEET Common-mode Chokes RN series
Current-compensated Chokes
Rated currents from 0.3 to 10 A
DC to 400 Hz frequency
100 kHz to 3 MHz common-mode resonance
frequency
Dual-choke configurations
Multiple PCB-mounting options
Performance indicators
Technical specifications
Operating voltage 300 VAC
Operating frequency DC to 400 Hz
Rated currents 0.3 to 10 A @ rated ambient temperature
Rated inductance 0.4 to 100 mH
Stray inductance Typically 1% of LN
Inductance reduction (DC bias with IN) Less than 10% (25°C)
High potential test voltage winding-to-
winding @ 25°C
1500 VAC, 60 sec, guaranteed
1500 VAC, 2 sec, factory test
winding-to-housing @ 25°C 4000 VAC, 60 sec, guaranteed
MTBF @ 40°C/230 V (Mil-HB-217F) >5,000,000 hours
Surge current @ 10 msec 20 x IN@ 25°C
Temperature range (operation and storage) -40°C to 100°C (40/100/56)
acc. IEC 60068-1
Flammability corresponding to Potting compound UL 94V-0
Housing UL 94V-0
Ringcore coating UL 94V-0
Design corresponding to UL 1283, IEC/EN 60938-1
Approvals
RN chokes are attenuating common-mode or
asymmetric (P/N –> E) interference signals, by being
connected in series with the phase and neutral lines
of an AC powerline input. Symmetrical components
of the noise are also attenuated by the leakage
inductance (stray inductance) of the windings. These
chokes are typically used in conjunction with
suppression capacitors.
Features and benefits
High saturation resistance and excellent thermal
behavior
Through hole pin connections
Dual-choke configuration
Small compact design
Multiple housing options
Custom-specific versions are available on request
Higher temperature versions
Fully potted design usable for ruggedized
applications
Typical applications
Switch-mode power applications
Suppressing common-mode interference levels
EMI input filters
For suppression-equipment with no earth
connection
Phase-angle control circuits in combination with
saturating chokes
Typical electrical schematic
2 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Choke selection table
Filter Current @ ambient Inductance Resistance A B H Weight
(lN)temperature (LN)(RDC)
[A] [°C] [mH] [mOhm] [mm] [mm] [mm] (g)
RN 102-0.3-02-22M 0.3 40 22.0 1300 10.0 10.0 9.0 4
RN 102-0.3-02-12M 0.3 40 12.0 1100 10.0 10.0 9.0 3
RN 102-0.6-02-4M4 0.6 40 4.4 380 10.0 10.0 9.0 3
RN 102-1-02-3M0 1.0 40 3.0 210 10.0 10.0 9.0 3
RN 102-1.5-02-1M6 1.5 40 1.6 94 10.0 10.0 9.0 3
RN 102-2-02-1M1 2.0 40 1.1 70 10.0 10.0 9.0 3
RN 112-0.4-02-39M 0.4 40 39.0 1500 15.0 10.0 12.6 6
RN 112-0.4-02-27M 0.4 40 27.0 1400 15.0 10.0 12.6 6
RN 112-0.5-02-27M 0.5 40 27.0 1200 15.0 10.0 12.6 6
RN 112-0.5-02-18M 0.5 40 18.0 1100 15.0 10.0 12.6 6
RN 112-0.5-02-15M 0.5 40 15.0 700 15.0 10.0 12.6 6
RN 112-0.6-02-15M 0.6 40 15.0 490 15.0 10.0 12.6 6
RN 112-0.8-02-10M 0.8 40 10.0 380 15.0 10.0 12.6 6
RN 112-1.2-02-6M8 1.2 40 6.8 250 15.0 10.0 12.6 6
RN 112-1.5-02-3M3 1.5 40 3.3 102 15.0 10.0 12.6 6
RN 112-2-02-1M8 2.0 40 1.8 74 15.0 10.0 12.6 6
RN 112-2-02-1M0 2.0 40 1.0 70 15.0 10.0 12.6 6
RN 112-2.6-02-0M4 2.6 40 0.4 40 15.0 10.0 12.6 6
RN 112-3.6-02-0M4 3.6 40 0.4 27 15.0 10.0 12.6 6
RN 112-4-02-0M7 4.0 40 0.7 24 15.0 10.0 12.6 6
RN 114-0.3-02-47M 0.3 40 47.0 1700 20.1 12.5 13.2 10
RN 114-0.5-02-39M 0.5 40 39.0 830 20.1 12.5 13.2 11
RN 114-0.8-02-27M 0.8 40 27.0 500 20.1 12.5 13.2 11
RN 114-1-02-15M 1.0 40 15.0 370 20.1 12.5 13.2 10
RN 114-1.2-02-10M 1.2 40 10.0 195 20.1 12.5 13.2 10
RN 114-1.5-02-6M8 1.5 40 6.8 123 20.1 12.5 13.2 11
RN 114-2-02-4M2 2.0 40 4.2 100 20.1 12.5 13.2 11
RN 114-2.5-02-3M3 2.5 40 3.3 72 20.1 12.5 13.2 11
RN 114-3-02-2M0 3.0 40 2.0 52 20.1 12.5 13.2 10
RN 114-4-02-1M5 4.0 40 1.5 34 20.1 12.5 13.2 11
RN 116-0.5-02-47M 0.5 60 47.0 960 20.1 12.5 13.2 11
RN 116-0.5-02-39M 0.5 60 39.0 920 20.1 12.5 13.2 11
RN 116-0.5-02-27M 0.5 60 27.0 790 20.1 12.5 13.2 11
RN 116-0.8-02-27M 0.8 60 27.0 370 20.1 12.5 13.2 13
RN 116-1-02-15M 1.0 60 15.0 260 20.1 12.5 13.2 12
RN 116-1-02-10M 1.0 60 10.0 210 20.1 12.5 13.2 11
RN 116-1.3-02-6M8 1.3 60 6.8 140 20.1 12.5 13.2 12
RN 116-1.5-02-10M 1.5 60 10.0 148 20.1 12.5 13.2 12
RN 116-1.7-02-4M0 1.7 60 4.0 87 20.1 12.5 13.2 12
RN 116-2-02-3M3 2.0 60 3.3 70 20.1 12.5 13.2 12
RN 116-2-02-2M2 2.0 60 2.2 66 20.1 12.5 13.2 11
RN 122-0.5-02-56M 0.5 40 56.0 1800 25.0 15.0 16.5 20
RN 122-0.6-02-47M 0.6 40 47.0 1300 25.0 15.0 16.5 20
RN 122-0.8-02-39M 0.8 40 39.0 1000 25.0 15.0 16.5 20
RN 122-1-02-18M 1.0 40 18.0 630 25.0 15.0 16.5 19
RN 122-1-02-10M 1.0 40 10.0 560 25.0 15.0 16.5 19
RN 122-1.5-02-10M 1.5 40 10.0 250 25.0 15.0 16.5 20
RN 122-2-02-6M8 2.0 40 6.8 156 25.0 15.0 16.5 20
RN 122-2-02-5M0 2.0 40 5.0 140 25.0 15.0 16.5 21
RN 122-2.5-02-5M6 2.5 40 5.6 110 25.0 15.0 16.5 20
RN 122-3-02-4M5 3.0 40 4.5 80 25.0 15.0 16.5 21
RN 122-4-02-3M3 4.0 40 3.3 46 25.0 15.0 16.5 22
RN 122-4-02-1M8 4.0 40 1.8 42 25.0 15.0 16.5 22
3 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Filter Current @ ambient Inductance Resistance A B H Weight
(lN)temperature (LN)(RDC)
[A] [°C] [mH] [mOhm] [mm] [mm] [mm] (g)
RN 142-0.5-02-82M 0.5 40 82.0 2700 30.0 20.0 19.7 36
RN 142-1-02-33M 1.0 40 33.0 810 30.0 20.0 19.7 37
RN 142-1.4-02-27M 1.4 40 27.0 500 30.0 20.0 19.7 40
RN 142-2-02-6M8 2.0 40 6.8 192 30.0 20.0 19.7 36
RN 142-4-02-3M3 4.0 40 3.3 67 30.0 20.0 19.7 38
RN 142-6-02-1M8 6.0 40 1.8 20 30.0 20.0 19.7 40
RN 143-0.5-02-100M 0.5 40 100.0 2900 30.0 20.0 19.7 36
RN 143-1-02-47M 1.0 40 47.0 890 30.0 20.0 19.7 38
RN 143-2-02-10M 2.0 40 10.0 240 30.0 20.0 19.7 42
RN 143-4-02-3M9 4.0 40 3.9 59 30.0 20.0 19.7 39
RN 143-6-02-1M8 6.0 40 1.8 20 30.0 20.0 19.7 42
RN 152-1-02-68M 1.0 40 68.0 1300 40.0 15.0 25.0 75
RN 152-2-02-18M 2.0 40 18.0 350 40.0 15.0 25.0 64
RN 152-4-02-6M8 4.0 40 6.8 87 40.0 15.0 25.0 74
RN 152-6-02-3M9 6.0 40 3.9 42 40.0 15.0 25.0 68
RN 152-8-02-2M7 8.0 40 2.7 22 40.0 15.0 25.0 73
RN 152-10-02-1M8 10.0 40 1.8 14 40.0 15.0 25.0 73
RN 202-0.3-02-22M 0.3 40 22.0 1300 5.1 15.2 13.5 4
RN 202-0.3-02-12M 0.3 40 12.0 1100 5.1 15.2 13.5 4
RN 202-0.6-02-4M4 0.6 40 4.4 380 5.1 15.2 13.5 4
RN 202-1-02-3M0 1.0 40 3.0 210 5.1 15.2 13.5 4
RN 202-1.5-02-1M6 1.5 40 1.6 94 5.1 15.2 13.5 4
RN 202-2-02-1M1 2.0 40 1.1 70 5.1 15.2 13.5 4
RN 204-0.3-02-22M 0.3 40 22.0 1300 7.6 10.0 14.3 3
RN 204-0.3-02-12M 0.3 40 12.0 960 7.6 10.0 14.3 3
RN 204-0.6-02-4M4 0.6 40 4.4 350 7.6 10.0 14.3 3
RN 204-1-02-3M0 1.0 40 3.0 192 7.6 10.0 14.3 3
RN 204-1.5-02-1M6 1.5 40 1.6 96 7.6 10.0 14.3 3
RN 204-2-02-1M1 2.0 40 1.1 57 7.6 10.0 14.3 3
RN 212-0.4-02-39M 0.4 40 39.0 1500 10.0 15.0 20.0 8
RN 212-0.4-02-27M 0.4 40 27.0 1400 10.0 15.0 20.0 8
RN 212-0.5-02-27M 0.5 40 27.0 1200 10.0 15.0 20.0 8
RN 212-0.5-02-18M 0.5 40 18.0 1100 10.0 15.0 20.0 8
RN 212-0.5-02-15M 0.5 40 15.0 700 10.0 15.0 20.0 8
RN 212-0.6-02-15M 0.6 40 15.0 490 10.0 15.0 20.0 8
RN 212-0.8-02-10M 0.8 40 10.0 380 10.0 15.0 20.0 8
RN 212-1.2-02-6M8 1.2 40 6.8 250 10.0 15.0 20.0 8
RN 212-1.5-02-3M3 1.5 40 3.3 102 10.0 15.0 20.0 8
RN 212-2-02-1M8 2.0 40 1.8 74 10.0 15.0 20.0 8
RN 212-2-02-1M0 2.0 40 1.0 70 10.0 15.0 20.0 8
RN 212-2.6-02-0M4 2.6 40 0.4 40 10.0 15.0 20.0 8
RN 212-3.6-02-0M4 3.6 40 0.4 27 10.0 15.0 20.0 8
RN 212-4-02-0M7 4.0 40 0.7 24 10.0 15.0 20.0 8
RN 214-0.3-02-47M 0.3 40 47.0 1700 12.5 10.0 25.0 14
RN 214-0.5-02-56M 0.5 40 56.0 1700 12.5 10.0 25.0 15
RN 214-0.5-02-39M 0.5 40 39.0 830 12.5 10.0 25.0 14
RN 214-0.8-02-27M 0.8 40 27.0 500 12.5 10.0 25.0 15
RN 214-1-02-15M 1.0 40 15.0 370 12.5 10.0 25.0 14
RN 214-1.2-02-10M 1.2 40 10.0 195 12.5 10.0 25.0 15
RN 214-1.5-02-6M8 1.5 40 6.8 123 12.5 10.0 25.0 15
RN 214-2-02-4M2 2.0 40 4.2 100 12.5 10.0 25.0 14
4 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Filter Current @ ambient Inductance Resistance A B H Weight
(lN)temperature (LN)(RDC)
[A] [°C] [mH] [mOhm] [mm] [mm] [mm] (g)
RN 214-2-02-2M2 2.0 40 2.2 67 12.5 10.0 25.0 14
RN 214-2.5-02-3M3 2.5 40 3.3 72 12.5 10.0 25.0 15
RN 214-3-02-2M0 3.0 40 2.0 52 12.5 10.0 25.0 14
RN 214-4-02-1M5 4.0 40 1.5 34 12.5 10.0 25.0 15
RN 216-0.5-02-47M 0.5 60 47.0 960 12.5 10.0 25.0 15
RN 216-0.5-02-39M 0.5 60 39.0 920 12.5 10.0 25.0 15
RN 216-0.5-02-27M 0.5 60 27.0 790 12.5 10.0 25.0 15
RN 216-0.8-02-27M 0.8 60 27.0 370 12.5 10.0 25.0 16
RN 216-1-02-15M 1.0 60 15.0 260 12.5 10.0 25.0 16
RN 216-1-02-10M 1.0 60 10.0 210 12.5 10.0 25.0 15
RN 216-1.3-02-6M8 1.3 60 6.8 140 12.5 10.0 25.0 16
RN 216-1.5-02-10M 1.5 60 10.0 148 12.5 10.0 25.0 16
RN 216-1.7-02-4M0 1.7 60 4.0 87 12.5 10.0 25.0 16
RN 216-2-02-3M3 2.0 60 3.3 70 12.5 10.0 25.0 16
RN 216-2-02-2M2 2.0 60 2.2 66 12.5 10.0 25.0 15
RN 218-0.4-02-100M 0.4 40 100 2800 10.0 12.5 20.0 8
RN 218-0.6-02-47M 0.6 40 47.0 1200 10.0 12.5 20.0 8
RN 218-0.7-02-39M 0.7 40 39.0 1150 10.0 12.5 20.0 8
RN 218-0.9-02-27M 0.9 40 27.0 620 10.0 12.5 20.0 8
RN 218-1-02-22M 1.0 40 22.0 520 10.0 12.5 20.0 8
RN 218-1.1-02-15M 1.1 40 15.0 420 10.0 12.5 20.0 8
RN 218-1.4-02-10M 1.4 40 10.0 330 10.0 12.5 20.0 8
RN 218-1.7-02-6M8 1.7 40 6.8 180 10.0 12.5 20.0 8
RN 218-2.2-02-3M3 2.2 40 3.3 100 10.0 12.5 20.0 8
RN 222-0.5-02-56M 0.5 40 56.0 1800 15.0 12.5 29.3 27
RN 222-0.6-02-47M 0.6 40 47.0 1300 15.0 12.5 29.3 26
RN 222-0.8-02-39M 0.8 40 39.0 1000 15.0 12.5 29.3 27
RN 222-1-02-33M 1.0 40 33.0 1300 15.0 12.5 29.3 29
RN 222-1-02-18M 1.0 40 18.0 630 15.0 12.5 29.3 26
RN 222-1.5-02-10M 1.5 40 10.0 250 15.0 12.5 29.3 26
RN 222-2-02-6M8 2.0 40 6.8 156 15.0 12.5 29.3 28
RN 222-2.5-02-5M6 2.5 40 5.6 110 15.0 12.5 29.3 27
RN 222-3-02-4M5 3.0 40 4.5 80 15.0 12.5 29.3 28
RN 222-4-02-3M3 4.0 40 3.3 46 15.0 12.5 29.3 28
RN 232-0.6-02-47M 0.6 40 47.0 1300 15.0 12.5 29.3 37
RN 232-1-02-18M 1.0 40 18.0 390 15.0 12.5 29.3 38
RN 232-1.6-02-10M 1.6 40 10.0 170 15.0 12.5 29.3 38
RN 232-2.5-02-5M6 2.5 40 5.6 86 15.0 12.5 29.3 38
RN 232-4-02-3M3 4.0 40 3.3 54 15.0 12.5 29.3 38
RN 242-0.5-02-82M 0.5 40 82.0 2700 15.0 12.5 34.3 37
RN 242-1-02-33M 1.0 40 33.0 810 15.0 12.5 34.3 38
RN 242-1.4-02-27M 1.4 40 27.0 500 15.0 12.5 34.3 38
RN 242-2-02-6M8 2.0 40 6.8 192 15.0 12.5 34.3 37
RN 242-4-02-3M3 4.0 40 3.3 67 15.0 12.5 34.3 38
RN 242-6-02-1M8 6.0 40 1.8 20 15.0 12.5 34.3 41
Test conditions: Measuring frequency: 10 kHz; 50 mV; Inductance tolerance: +50%, -30%; Resistance tolerance: ±15% @ 25°C; Electrical characteristics @ 25°C: ±2°C;
Stray Inductance measurement between pin 1 and 2 (pin 3 and 4 shorted)
For mechanical tolerances refer to mechanical data section.
5 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Product selector
Thermal Derating
If higher ambient temperatures than the specified apply, the nominal current
needs to be reduced according to the graph below.
6 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Typical attenuation/resonance frequency characteristics
Per CISPR 17; 50 Ω/50 Ω asym
X can be exchanged with either 1 or 2 for different housing configuration, attenuation is similar
RN 102, RN 202
RN 112, RN 212 (<1 A)
RN 114, RN 214
RN 204
RN 112, RN 212 (>1 A)
RN 116, RN 216
7 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
RN 218
RN 232
RN 143
RN 122, RN 222
RN 142, RN 242
RN 152
8 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
Mechanical data
RN 102
1
2
34
L
W
A
B
H
P
P
RN 112, RN 114, RN 116, RN 122, RN 142/3
3
1
4
2
1 2
3 4
LP
P
HA
B
W
RN 152
12
3
4
1 2
3 4
L
W
A
B
H
P
P
RN 202
1 2
4
3 3
1
4
2
L
W
P
P
HA
B
RN 204
1 2
4
3 3
12
4
L
W
A
B
P
P
H
RN 212, RN 218
34
21
B
A
W
L
P
P
H
3
4
1
2
RN 214, RN 216, RN 222, RN 232, RN 242
34
21
B
A
W
L
P
P
H
3
4
1
2
Pin material: Steel (base), Cu (under plating), Sn (final plating 6µm)
Dimensions
A B H L W P ØP
(±0.6 mm) (±0.6 mm) (±0.3 mm) (±0.3 mm) (±0.3 mm) (±0.5 mm) (±0.1 mm)
RN 102 10.0 mm 10.0 mm 9.0 mm 14.0 mm 14.0 mm 4.0 mm 0.6 mm
RN 112 15.0 mm 10.0 mm 12.6 mm 17.7 mm 17.1 mm 4.0 mm 0.8 mm
RN 114 20.1 mm 12.5 mm 13.2 mm 22.5 mm 21.5 mm 4.0 mm 0.8 mm
RN 116 20.1 mm 12.5 mm 13.2 mm 22.5 mm 21.5 mm 4.0 mm 0.8 mm
RN 122 25.0 mm 15.0 mm 16.5 mm 28.0 mm 27.0 mm 4.0 mm 0.8 mm
RN 142 30.0 mm 20.0 mm 19.7 mm 33.1 mm 32.5 mm 4.3 mm 0.8 mm
RN 143 30.0 mm 20.0 mm 19.7 mm 33.1 mm 32.5 mm 4.3 mm 0.8 mm
RN 152 40.0 mm 15.0 mm 25.0 mm 43.0 mm 41.8 mm 4.5 mm 1.2 mm
RN 202 5.1 mm 15.2 mm 13.5 mm 8.8 mm 18.2 mm 4.5 mm 0.8 mm
RN 204 7.6 mm 10.0 mm 14.3 mm 9.0 mm 14.0 mm 4.0 mm 0.5 mm
RN 212 10.0 mm 15.0 mm 20.0 mm 12.5 mm 18.0 mm 4.0 mm 0.8 mm
RN 214 12.5 mm 10.0 mm 25.0 mm 15.5 mm 23.0 mm 4.0 mm 0.8 mm
RN 216 12.5 mm 10.0 mm 25.0 mm 15.5 mm 23.0 mm 4.0 mm 0.8 mm
RN 218 10.0 mm 12.5 mm 20.0 mm 12.5 mm 18.0 mm 4.0 mm 0.8 mm
RN 222 15.0 mm 12.5 mm 29.3 mm 18.0 mm 31.0 mm 4.0 mm 0.8 mm
RN 232 15.0 mm 12.5 mm 34.3 mm 18.0 mm 31.0 mm 4.2 mm 0.8 mm
RN 242 15.0 mm 12.5 mm 34.3 mm 18.0 mm 31.0 mm 4.2 mm 0.8 mm
Please visit www.schaffner.com to find more details on filter connections.
9 EMC/EMI Products Schaffner Group Datasheets 08 Nov 2018
To find your local partner within Schaffners
global network: www.schaffner.com
© 2018 Schaffner Group
The content of this document has been
carefully checked and understood. However,
neither Schaffner nor its subsidiaries assume
any liability whatsoever for any errors or
inaccuracies of this document and the
consequences thereof. Published specifica-
tions are subject to change without notice.
Product suitability for any area of application
must ultimately be determined by the
customer. In all cases, products must never
be operated outside their published
specifications. Schaffner does not guarantee
the availability of all published products. This
disclaimer shall be governed by substantive
Swiss law and resulting disputes shall be
settled by the courts at the place of business
of Schaffner Holding AG. Latest publications
and a complete disclaimer can be downloa-
ded from the Schaffner website. All
trademarks recognized.
Headquarters, global
innovation and development
Switzerland
Schaffner Group
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
info@schaffner.com
www.schaffner.com
Sales and application centers
China
Schaffner EMC Ltd. Shanghai
T20-3 C, No 565 Chuangye Road,
Pudong district
201201 Shanghai
T +86 21 3813 9500
cschina@schaffner.com
www.schaffner.com.cn
Finland
Schaffner Oy
Sauvonrinne 19 H
08500 Lohja
T +358 50 468 7284
finlandsales@schaffner.com
France
Schaffner EMC S.A.S.
16-20 Rue Louis Rameau
95875 Bezons
T +33 1 34 34 30 60
F +33 1 39 47 02 28
francesales@schaffner.com
Germany
Schaffner Deutschland GmbH
Schoemperlenstrasse 12B
76185 Karlsruhe
T +49 721 56910
F +49 721 569110
germanysales@schaffner.com
India
Schaffner India Pvt. Ltd
REGUS WORLD TRADE CENTRE
WTC, 22nd Floor Unit No 2238, Brigade
Gateway Campus, 26/1, Dr. Rajkumar Road
Malleshwaram (W )
560055 Bangalore
T +91 80 67935355
indiasales@schaffner.com
Italy
Schaffner EMC S.r.l.
Via Ticino, 30
20900 Monza (MB)
T +39 039 21 41 070
italysales@schaffner.com
Japan
Schaffner EMC K.K.
1-32-12, Kamiuma, Setagaya-ku
7F Mitsui-seimei Sangenjaya Bldg.
154-0011 Tokyo
T +81 3 5712 3650
F +81 3 5712 3651
japansales@schaffner.com
www.schaffner.jp
Singapore
Schaffner EMC Pte Ltd.
#05-09, Kg Ubi Ind. Estate
408705 Singapore
T +65 6377 3283
F +65 6377 3281
singaporesales@schaffner.com
Spain
Schaffner EMC España
Calle Caléndula 93, Miniparc III, Edificio E
El Soto de Moraleja, Alcobendas
28109 Madrid
T +34 917 912 900
F +34 917 912 901
spainsales@schaffner.com
Sweden
Schaffner EMC AB
Tegeluddsvägen 76, 2tr
115 28 Stockholm
T +46 8 5050 2425
swedensales@schaffner.com
www.schaffner.com
Switzerland
Schaffner EMV AG
Nordstrasse 11
4542 Luterbach
T +41 32 681 66 26
switzerlandsales@schaffner.com
Taiwan R.O.C.
Schaffner EMV Ltd.
20 Floor-2, No 97, Section 1, XinTai 5th Road
22175 XiZhi District New Taipei City 22175
T +886 2 2697 5500
F +886 2 2697 5533
taiwansales@schaffner.com
www.schaffner.com.tw
Thailand
Schaffner EMC Co. Ltd.
Northern Region Industrial Estate
67 Moo 4 Tambon Ban Klang
Amphur Muangg P.O. Box 14
51000 Lamphun
T +66 53 58 11 04
F +66 53 58 10 19
thailandsales@schaffner.com
United Kingdom
Schaffner Ltd.
5 Ashville Way, Molly Millars Lane
Wokingham
RG41 2PL Berkshire
T +44 118 9770070
F +44 118 9792969
uksales@schaffner.com
USA
Schaffner EMC Inc.
52 Mayfield Avenue
08837 Edison, New Jersey
T +1 800 367 5566
T +1 732 225 9533
F +1 732 225 4789
usasales@schaffner.com
www.schaffnerusa.com
Schaffner North America
6722 Thirlane Road
24019 Roanoke, Virginia
T +1 276 228 7943
F +1 276 228 7953
Schaffner North America
823 Fairview Road
24382 Wytheville, Virginia
T +1 276 228 7943
F +1 276 228 7258

Products

CMC 4.4MH 600MA 2LN TH
Cantidad disponible4909
Precio por unidad1.76
CMC 12MH 300MA 2LN TH
Cantidad disponible4854
Precio por unidad1.76
CMC 12MH 300MA 2LN TH
Cantidad disponible4719
Precio por unidad1.76
CMC 1.1MH 2A 2LN TH
Cantidad disponible3647
Precio por unidad1.76
CMC 1.6MH 1.5A 2LN TH
Cantidad disponible1138
Precio por unidad1.76
CMC 700UH 4A 2LN TH
Cantidad disponible4496
Precio por unidad1.81
CMC 39MH 400MA 2LN TH
Cantidad disponible4466
Precio por unidad1.81
CMC 700UH 4A 2LN TH
Cantidad disponible3527
Precio por unidad1.81
CMC 6.8MH 1.5A 2LN TH
Cantidad disponible8706
Precio por unidad1.87
CMC 3.3MH 2.5A 2LN TH
Cantidad disponible5297
Precio por unidad1.87
CMC 4.2MH 2A 2LN TH
Cantidad disponible2786
Precio por unidad1.87
CMC 1.8MH 10A 2LN TH
Cantidad disponible756
Precio por unidad5.82
CMC 1.1MH 2A 2LN TH
Cantidad disponible1643
Precio por unidad1.76
CMC 22MH 300MA 2LN TH
Cantidad disponible1178
Precio por unidad1.76
CMC 3MH 1A 2LN TH
Cantidad disponible1152
Precio por unidad1.76
CMC 6.8MH 1.2A 2LN TH
Cantidad disponible2289
Precio por unidad1.81
CMC 15MH 600MA 2LN TH
Cantidad disponible2369
Precio por unidad1.81
CMC 1.8MH 2A 2LN TH
Cantidad disponible1856
Precio por unidad1.81
CMC 10MH 800MA 2LN TH
Cantidad disponible2119
Precio por unidad1.81
CMC 27MH 800MA 2LN TH
Cantidad disponible4405
Precio por unidad1.87