TMM Thru Hole Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(2.00 mm) .0787" TMM–11201–L–D–RA
Single, double
and quad row
(2.00 mm)
.0787" pitch
Ultra-low profile
(1.50 mm) .059"
TMM–116–02–F–S
TMM–10803FQ
TMM–10801–T–D
(2.00 mm)
.0787"
Choice
of five
lead styles
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
TMM 1NO. PINS
PER ROW
LEAD
STYLE
OTHER
OPTION
PLATING
OPTION
ROW
OPTION
01 thru 50
–S
= Single Row
–D
= Double Row
–Q
= Four Row
Specify
LEAD
STYLE
from
chart
below.
(3.05)
.120
(3.20)
.126
D
(3.05) .120
(2.00)
.0787
B
C
A
(2.00) .0787
(3.94)
.155
(1.50)
.059
(2.00) .0787
(0.50) .020 SQ
No. of positions x
(2.00) .0787
(1.97)
.078
01 99
02 100
50 01
01
04
197
200
(8.00)
.315
(6.00)
.236
(3.05)
.120
(2.00)
.0787
(2.00).0787
(3.20)
.126
(1.27)
.050
–D
–S RA & –RE
For complete specifications
see www.samtec.com?TMM
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Current Rating (SMM/TMM):
3.2 A per row
(2 pins powered)
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
281 VAC mated with SQW;
250 VAC mated with SQT
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
–Q
Q –RA
–RC
Other Solutions
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
APPLICATION
Paste In Hole (PIH) processing.
Contact Samtec ASP Group for
part customization.
High-
density
See TMMH Series.
Elevated
See TW Series.
Shrouded
Four Row
Vertical &
Right-Angle
See TMMS Series.
–F
= Gold flash
on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–S
= 30 µ" (0.76 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
RA &
–RE
= Right-angle
(Lead Style
–01 only)
(2 positions
minimum, –Q
row)
–RC
= Retention Clip
(Mates with
TCSD)
(Double row only,
4 positions
minimum, only
available –06
lead style)
–“XXX”
= Polarized
Position
(Specify position
of omitted pin)
Press-fit
See PTT Series.
Retention Clip Option (–RC)
SPECIFICATIONS
LOW-PROFILE THROUGH-HOLE HEADER
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
TMM SERIES
OPTION D
– RA (1.27)
.050
–RE (3.56)
.140
LEAD
STYLE A B C
– 01
(8.20)
.323
(3.20)
.126
(3.50)
.138
–02 (3.70)
.146
(3.00)
.118
– 03 (4.00)
.158
(2.70)
.106
– 04 (5.69)
.224
(1.91)
.075 (2.29)
.090
– 05 (5.43)
.214
(1.65)
.065
– 06 (9.58)
.377
(3.20)
.126
(4.88)
.192
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
Board Mates:
CLT, SQT, SQW, ESQT,
TLE, SMM, MMS
Cable Mates:
TCSD
HORIZONTAL
APPLICATIONS
SQT TMM
F-219

Products

CONN HEADER VERT 20POS 2MM
Cantidad disponible2049
Precio por unidad2.53
CONN HEADER VERT 50POS 2MM
Cantidad disponible1477
Precio por unidad7.95
CONN HEADER VERT 2POS 2MM
Cantidad disponible3325
Precio por unidad0.23
CONN HEADER VERT 2POS 2MM
Cantidad disponible1980
Precio por unidad0.34
CONN HEADER VERT 2POS 2MM
Cantidad disponible1603
Precio por unidad0.44
CONN HEADER VERT 3POS 2MM
Cantidad disponible2135
Precio por unidad0.45
CONN HEADER VERT 3POS 2MM
Cantidad disponible1361
Precio por unidad0.45
CONN HEADER VERT 4POS 2MM
Cantidad disponible2229
Precio por unidad0.51
CONN HEADER VERT 3POS 2MM
Cantidad disponible1982
Precio por unidad0.57
CONN HEADER VERT 4POS 2MM
Cantidad disponible1222
Precio por unidad0.6
CONN HEADER R/A 6POS 2MM
Cantidad disponible1060
Precio por unidad0.6
CONN HEADER R/A 8POS 2MM
Cantidad disponible3231
Precio por unidad1.01
CONN HEADER VERT 8POS 2MM
Cantidad disponible983
Precio por unidad1.16
CONN HEADER VERT 10POS 2MM
Cantidad disponible13966
Precio por unidad1.36
CONN HEADER R/A 2POS 2MM
Cantidad disponible6920
Precio por unidad0.25
CONN HEADER VERT 4POS 2MM
Cantidad disponible5080
Precio por unidad0.36
CONN HEADER R/A 4POS 2MM
Cantidad disponible1293
Precio por unidad0.4
CONN HEADER VERT 2POS 2MM
Cantidad disponible1093
Precio por unidad0.5
CONN HEADER VERT 3POS 2MM
Cantidad disponible3898
Precio por unidad0.57
CONN HEADER R/A 4POS 2MM
Cantidad disponible4039
Precio por unidad0.66