USD

QTH-yyy-yy-y-D-yyy Series Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(0.50 mm) .0197" QTH SERIES
QTH–030–01–L–D–A
QTH–060–07–F–D–A
QTH–090–01–C–D–A
Standard Stack Heights
from 5 mm to 25 mm
Integral metal plane for
power or ground
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
QTH PINS PER ROW
NO. OF PAIRS
PLATING
OPTION
030, –060, –090
(60 total pins per bank = –D)
020, –040, –060
(20 pairs per bank = –D–DP)
–F
= Gold Flash on
Signal Pins and
Ground Plane,
Matte Tin on tails
–L
= 10 µ" (0.25 µm)
Gold on Signal Pins
and Ground Plane,
Matte Tin on tails
C*
= Electro-Polished
Selective
50 µ" (1.27 µm) min Au
over 150 µ" (3.81 µm)
Ni on Signal Pins in
contact area,
10 µ" (0.25 µm) min Au
over 50 µ" (1.27 µm)
Ni on Ground Plane
in contact area,
Matte Tin over 50 µ"
(1.27 µm) min Ni
on all solder tails
–D
= Single-Ended
D–DP
= Differential Pair
(–01 only)
LEAD
STYLE TYPE AOTHER
OPTION
–K
= (7.00 mm)
.275" DIA
Polyimide
film Pick &
Place Pad
(N/A with -05 &
-07 lead style)
TR
= Tape & Reel
(–090 positions
maximum)
–L
= Latching
Option
(–01 lead
style only)
(N/A on
–060 (–D–DP)
& –090)
Specify
LEAD
STYLE
from
chart
HIGH-SPEED GROUND PLANE HEADER
QTH
LEAD
STYLE AHEIGHT
WITH
QSH*
01 (4.27)
.168
(5.00)
.197
02 (7.26)
.286
(8.00)
.315
03 (10.27)
.404
(11.00)
.433
04 (15.25)
.600
(16.00)
.630
05 (18.26)
.718
(19.00)
.748
07 (24.24)
.954
(25.00)
.984
09 (13.26)
.522
(14.00)
.551
*Processing conditions
will affect mated height.
See SO Series for
board space tolerances
(20.00) .7875
–DP = (No. of Pairs per Row/20) x (20.00) .7875
–D = (No. of Pins per Row/30) x (20.00) .7875
(0.20)
.008
(0.50)
.0197
01
02
(7.11)
.280
(0.76)
.030
(0.64)
.025
A
A
(0.89)
.035
DIA
–01 & –02
–03 thru –09
–L
*Note: –C Plating passes
10 year MFG testing
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
For complete specifications and
recommended PCB layouts see
www.samtec.com?QTH
Insulator Material:
Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Current Rating:
Contact:
2 A per pin
(2 pins powered)
Ground Plane:
25 A per ground plane
(1 ground plane powered)
Operating Temp Range:
-55 °C to +125 °C
Voltage Rating:
175 VAC (5 mm Stack Height)
Max Cycles:
100
RoHS Compliant:
Ye s
SPECIFICATIONS
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
PROTOCOLS
PROCESSING
• 100 GbE
• Hypertransport
• XAUI
• PCI Express
®
SATA
• InfiniBand
LeadFree Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (030-060)
(0.15 mm) .006" max (090)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
Board Stacking:
For applications requiring
more than two connectors per
board contact ipg@samtec.com
Gbps
25
HIGH-SPEED CHANNEL PERFORMANCE
QTH/QSH @ 5 mm Mated Stack Height
Rating based on Samtec reference channel.
For full SI performance data visit Samtec.com
or contact SIG@samtec.com
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 50 µ" GOLD
HIGH MATING
CYCLES
Board Mates:
QSH
Cable Mates:
HQCD, HQDP
(See Also Available Note)
Standoffs:
SO
ALSO AVAILABLE
(MOQ Required)
15 mm, 22 mm and
30 mm stack height
30 µ" (0.76 µm) Gold
(Specify -H plating for Data Rate
cable mating applications.)
Edge Mount & Guide Posts
80 (-DP), 120, 150 positions per row
Retention Option
Contact Samtec
.
®
Compatible with
UMPT/UMPS for
flexible two-piece
power/signal solutions
POWER/SIGNAL
APPLICATION
F-218 (Rev 28NOV17)

Products

CONN HDR 120POS SMD GOLD
Cantidad disponible3218
Precio por unidad12.06
CONN HDR 60POS SMD GOLD
Cantidad disponible632
Precio por unidad9.43
CONN DIFF ARRAY PLG 40P SMD GOLD
Cantidad disponible2453
Precio por unidad10.07
CONN HDR 60POS SMD GOLD
Cantidad disponible3607
Precio por unidad11.02
CONN DIFF ARRAY PLG 80P SMD GOLD
Cantidad disponible339
Precio por unidad11.55
CONN HDR 60POS SMD GOLD
Cantidad disponible454
Precio por unidad18.64
CONN HDR 180POS SMD GOLD
Cantidad disponible750
Precio por unidad15.81
CONN DIFF ARRAY PLG 60P SMD GOLD
Cantidad disponible276
Precio por unidad15.86
CONN HDR 180POS SMD GOLD
Cantidad disponible1787
Precio por unidad16.3
CONN HDR 60POS SMD GOLD
Cantidad disponible993
Precio por unidad16.61
CONN HDR 60POS SMD GOLD
Cantidad disponible310
Precio por unidad17.16
CONN HDR 120POS SMD GOLD
Cantidad disponible238
Precio por unidad17.3
CONN HDR 60POS SMD GOLD
Cantidad disponible2087
Precio por unidad17.75
CONN HDR 120POS SMD GOLD
Cantidad disponible68
Precio por unidad19.61
CONN DIFF ARRAY PLUG 120POS SMD
Cantidad disponible103
Precio por unidad20.27
CONN HDR 180POS SMD GOLD
Cantidad disponible223
Precio por unidad23
CONN DIFF ARRAY PLG 60P SMD GOLD
Cantidad disponible712
Precio por unidad11.06
CONN DIFF ARRAY PLG 40P SMD GOLD
Cantidad disponible292
Precio por unidad8.6
CONN HDR 60POS SMD GOLD
Cantidad disponible178
Precio por unidad9.71
CONN HDR 120POS SMD GOLD
Cantidad disponible125
Precio por unidad14.01