QTE-x-x-x-D-x Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(0.80 mm) .0315" QTE SERIES
QTE–060–01–L–D–A
QTE–040–01–L–D–A
QTE–014–01–F–D–DP–A
Integral metal plane
for power or ground Standard stack heights
from 5 mm to 25 mm
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
QTE PINS PER ROW
NO. OF PAIRS
PLATING
OPTION
020, –040, –060
(40 total pins per bank = –D)
014, –028, –042
(14 pairs per bank = –D–DP)
–F
= Gold Flash on
Signal Pins and
Ground Plane,
Matte Tin on tails
–L
= 10 µ" (0.25 µm)
Gold on Signal Pins
and Ground Plane,
Matte Tin on tails
C*
= Electro-Polished
Selective
50 µ" (1.27 µm) min
Au over 150µ"
(3.81 µm) Ni on Signal
Pins in contact area,
10 µ" (0.25 µm) min
Au over 50 µ" (1.27 µm)
Ni on Ground Plane
in contact area,
Matte Tin over 50µ"
(1.27 µm) min Ni on
all solder tails
–D
= Single-Ended
D–DP
= Differential Pair
(–01 only)
LEAD
STYLE TYPE AOTHER
OPTION
–K
= (7.00 mm)
.275" DIA
Polyimide
Film Pick &
Place Pad
TR
= Tape & Reel
Packaging
(N/A –05 & –07
lead style)
–L
= Latching
Option
(N/A on –042 &
–060 positions)
Specify
LEAD
STYLE
from
chart
HIGH-SPEED GROUND PLANE HEADER
(5.97)
.235
(0.76)
.030
(0.89)
.035 DIA
(20.00) .7875
–D = (No. of Positions per Row/20)
x (20.00) .7875
–D–DP = (No. of Positions per Row/14)
x (20.00) .7875
(0.20)
.008
(0.80)
.0315
01
02
(7.11)
.280
A
(0.64)
.025
QTE
LEAD
STYLE AHEIGHT
WITH QSE*
01 (4.27) .168 (5.00) .197
02 (7.26) .286 (8.00) .315
03 (10.27) .404 (11.00) .433
04 (15.25) .600 (16.00) .630
05 (18.26) .718 (19.00) .748
07 (24.24) .954 (25.00) .984
09 (13.26) .522 (14.00) .551
*Processing conditions will affect
mated height. See SO Series for
board space tolerances
–L
Board Mates:
QSE
Cable Mates:
EQCD, EQDP
(See Also Available Note)
Standoffs:
SO
For complete specifications and
recommended PCB layouts see
www.samtec.com?QTE
Insulator Material:
Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating:
Contact:
2 A per pin
(2 pins powered)
Ground Plane:
23 A per ground plane
(1 ground plane powered)
Operating Temp Range:
-55 °C to +125 °C
Voltage Rating:
225 VAC mated with QSE
& 5 mm Stack Height
Max Cycles:
100
RoHS Compliant:
Ye s
SPECIFICATIONS
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
PROCESSING
Lead–Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (020-060)
Board Stacking:
For applications requiring
more than two connectors per
board contact ipg@samtec.com
FILE NO. E111594
®
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 50 µ" GOLD
HIGH MATING
CYCLES
Compatible with
UMPT/UMPS for flexible
two-piece power/signal solutions
POWER/SIGNAL
APPLICATION
SEM/TEM1-DH1
QTE-D/QSE-D or QTE-DP/QSE-DP
@ 5 mm Mated Stack Height
Rating based on Samtec reference
channel.For full SI performance
data visit Samtec.comor contact
SIG@samtec.com Gbps
28
Gbps
14
QTE-DP/QSE-DPQTE-D/QSE-D
HIGH-SPEED CHANNEL PERFORMANCE
F-219
ALSO AVAILABLE
(MOQ Required)
15 mm, 22 mm and
30 mm stack height
30 µ" (0.76 µm) Gold
(Specify -H plating for
Data Rate cable mating
applications.)
Edge Mount, Guide Posts,
Screw Down & Friction Lock
56 (-DP), 80, 100
positions per row
Retention Option
*Note:
–C Plating passes
10 year MFG testing
Note:
Some lengths, styles and
options are non-standard,
non-returnable.

Products

CONN HEADER HI-SPEED DUAL 40POS
Cantidad disponible3065
Precio por unidad7.36
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible439
Precio por unidad7.82
CONN HEADER HI-SPEED DUAL 40POS
Cantidad disponible805
Precio por unidad7.98
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible1450
Precio por unidad9.14
CONN HEADER HI-SPEED DUAL 40POS
Cantidad disponible548
Precio por unidad9.27
CONN HEADER HI-SPEED DUAL 120POS
Cantidad disponible308
Precio por unidad9.32
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible24
Precio por unidad9.4
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible426
Precio por unidad9.69
.8MM DOUBLE ROW MI TERMINAL ASSE
Cantidad disponible197
Precio por unidad9.74
CONN HEADER HI-SPEED DUAL 160POS
Cantidad disponible1074
Precio por unidad11.37
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible206
Precio por unidad11.67
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible213
Precio por unidad12.8
.8MM DOUBLE ROW MI TERMINAL ASSY
Cantidad disponible180
Precio por unidad6.03
CPMM JEADER HI-SPEED DUAL 40POS
Cantidad disponible1846
Precio por unidad6.3
.8MM DOUBLE ROW MI TERMINAL ASSY
Cantidad disponible244
Precio por unidad6.46
.8MM DOUBLE ROW MI TERMINAL ASSY
Cantidad disponible220
Precio por unidad7.04
.8MM DOUBLE ROW MI TERMINAL ASSE
Cantidad disponible96
Precio por unidad7.84
CONN HEADER HI-SPEED DUAL 40POS
Cantidad disponible362
Precio por unidad9.32
CONN HEADER HI-SPEED DUAL 80POS
Cantidad disponible224
Precio por unidad12.08
CONN HEADER HI-SPEED DUAL 120POS
Cantidad disponible305
Precio por unidad14.01