IPD1-xx-x-xx-x Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(2.54 mm) .100" IPD1, CC79L, CC79R, PK-79 SERIES
IPD1–10–D–K–M
CC79L–2630–01–L
IPD1–15–S–K
Metal or plastic
latch options
Single or
double row
Keyed
polarization
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
DISCRETE WIRE CABLE COMPONENTS
SPECIFICATIONS
For complete specifications
see www.samtec.com?IPD1,
www.samtec.com?CC79L, or
www.samtec.com?CC79R
TOOLING
Hand Tool (20-30 AWG):
CAT-HT-179-2030-13
Mini Applicator
(20-24 AWG):
CAT-MC-179-2024-XX-01
Mini Applicator
(26-30 AWG):
CAT-MC-179-2630-XX-01
Extraction Tool:
CAT-EX-179-01
IPD1
= Body,
Loose
02, –03,
–04,05,
–06, –08,
10, –12,
15, –16,
20, –25
(Standard sizes)
TYPE 01K PLATING
OPTION
LATCH
OPTION
CC79L
= Contact,
Loose
CC79R
= Contact,
Full Reel
(12,000
Parts
per Reel)
2630
= 26 to 30 AWG
2024
= 20 to 24 AWG
WIRE
GAUGE
–L
= 10 µ"
(0.25 µm)
Gold on
contact,
Tin on tail
POSITIONS
PER ROW
TYPE ROW
OPTION
–S
= Single
Row
–D
= Double
Row
–K
= Keyed
Polarization
–M
= Metal Latch
(Metal for more
rugged
environments)
(–02, –05 & –10
positions only)
(Leave blank for
plastic latch)
(12.83)
.505 (7.24)
.285
–S –D –M
Insulator Material:
Nylon 66
Contact Material:
Phosphor Bronze
(1.57)
.062
DIA (3.81)
.150
(1.52)
.060 (17.93)
.706
(1.91)
.075
(3.17)
.125
Replaces the CC79 contact
in the Mini Mate® housing
(IPD1) for customizable
polarization
Plugs are molded black for
better visibility against the
white Mini Mate® housing
PK-79 plugs are packaged
in standard 50 pcs/bulk bag
Handle is easily removed
after insertion
See
www.samtec.com?PK79
for complete specifications
PK-79
PK-79
F-219 SUPPLEMENT

Products

CONN RECEPT .100" 4POS
Cantidad disponible8561
Precio por unidad0.72
CONN RECEPT .100" 2POS KEYED
Cantidad disponible6251
Precio por unidad0.72
MINI-POWER CONNECTOR
Cantidad disponible10169
Precio por unidad0.73
CONN RECEPT .100" 6POS
Cantidad disponible6321
Precio por unidad0.73
MINI-POWER CONN
Cantidad disponible6062
Precio por unidad0.73
MINI-POWER CONN
Cantidad disponible4879
Precio por unidad0.73
8 POSITION RECTANGULAR HOUSING
Cantidad disponible4454
Precio por unidad0.73
CONN HOUSING 10 POS 2.54MM
Cantidad disponible1709
Precio por unidad0.73
MINI-POWER CONN
Cantidad disponible5294
Precio por unidad0.74
CONN RECEPT .100" 12POS
Cantidad disponible2692
Precio por unidad0.74
CONN 20POS DUAL PLUG
Cantidad disponible1346
Precio por unidad0.75
MINI-POWER CONN
Cantidad disponible1217
Precio por unidad0.98
MINI-POWER CONNECTOR
Cantidad disponible553
Precio por unidad4.48
MINI-POWER CONNECTOR
Cantidad disponible519
Precio por unidad4.5
MINI-POWER CONN
Cantidad disponible185
Precio por unidad4.5
MINI-POWER CONN
Cantidad disponible1352
Precio por unidad0.73
MINI-POWER CONN
Cantidad disponible1273
Precio por unidad0.73
MINI-POWER CONN
Cantidad disponible850
Precio por unidad3.53
MINI-POWER CONNECTOR
Cantidad disponible1179
Precio por unidad3.55
MINI-POWER CONNECTOR
Cantidad disponible438
Precio por unidad4.75