USD

PMR Series Datasheet

Rohm Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

Ultra-low ohmic chip resistors for current detection
PMR series Datasheet
Features
1)Ultra low-ohmic resistance range (1mΩ ~ )
2)Improved current detection accuracy by trimming-less structure.
3)Special low resistance temperature coefficient.
4)The unique chip structure minimizes thermal stress during temperature cycling,
resulting in greater reliability.
5)ROHM resistors have obtained ISO9001 / ISO / TS16949 certification.
6)Corresponds to AEC-Q200. (PMR01 is preparing)
Products ist
Part No.
Size Rated power
(70)
Temperature
coefficient
Resistance
tolerance Resistance range
Operating
temperature
range
(mm) (inch) (W) (ppm / ) (%) () ()
PMR01 1005 0402 0.2 0+200 J ( ±5% ) 10 -55 +155
PMR03 1608 0603 0.25 0+150 F ( ±1% ) 10 -55 +155
J ( ±5% )
PMR10 2012 0805 0.5 ±150
F ( ±1% )
2,3,4,5,6,7,8,9,10 -55 +155G ( ±2% )
J ( ±5% )
PMR18 3216 1206 1 ±100 F ( ±1% ) 1,2,3,4,5,6,7,8,9,10 -55 +155
J ( ±5% )
PMR25 3225 1210 1 ±100 F ( ±1% ) 1,2,3,4,5 -55 +155
J ( ±5% )
PMR50 5025 2010 1 ±100 J ( ±5% ) 1,2,2.5,3,4,5,6,7,8,9,10 -55 +155
J ( ±5% )
PMR100 6432 2512 2 ±150F ( ±1% ) 1,2,3,4,5,6,7,8,9,10 -55 +155
J ( ±5% )
: ±150ppm/ (1mΩ, 2mΩ Only)
Design and specifications are subject to change without notice.
Carefully check the specification sheet supplied with the product before using or ordering it.
Part Number Description
P M R 2 5 H Z P J V 2 L 0
Part No. Size (mm [inch]) Packaging specifications code Resistance
tolerance
Special
part code
Nominal resistance
PMR
(Ultra-low ohmic
chip resistors
for current
detection)
01(1005 [0402]) Part No. Code Packaging
specifications
Quantity
/ Reel
Resistance code,
3 or 4 digits.
03(1608 [0603]) F ( ±1%)
G ( ±2%)
J ( ±5%)
U:5 10mΩ
V:1 4mΩ
10(2012 [0805]) PMR01 ZZP Embossed tape
(2mm pitch) 10,000 Resistance
value)
Resistance
tolerance
18(3216 [1206])
25(3225 [1210]) PMR03 EZP Paper tape
(4mm pitch) 5,000 J F, G
50(5025 [2010]) 1mΩ 1L0 1L00
100(6432 [2512]) PMR10 EZP Paper tape
(4mm pitch) 5,000 2mΩ 2L0 2L00
3mΩ 3L0 3L00
PMR18 EZP Paper tape
(4mm pitch) 5,000 4mΩ 4L0 4L00
5mΩ 5L0 5L00
PMR25 HZP Embossed tape
(4mm pitch) 2,000 6mΩ 6L0 6L00
7mΩ 7L0 7L00
PMR50 HZP Embossed tape
(4mm pitch) 2,000 8mΩ 8L0 8L00
9mΩ 9L0 9L00
PMR100 HZP Embossed tape
(4mm pitch) 2,000 10mΩ 10L 10L0
www.rohm.com
© 2016 ROHM Co., Ltd. All rights reserved. 1/4 2017.01 - Rev.G
PMR series Datasheet
Chip resistor dimensions and markings
PMR 01 / 03 / 10 / 18 PMR 25 / 50 / 100
<Marking method>
There are four digits used for the calculation number
"L" is used for the decimal point of mΩ.
Ex.) 2mΩ = 2L00
10mΩ = 10L0
(Unit:mm)
Part No. (mm) (inch) L W t a b c Marking
existence
PMR01 1005 0402 1.00±0.05 0.50±0.05 0.25±0.10 0.3±0.10 No
PMR03 1608 0603 1.60±0.15 0.80±0.15 0.25±0.25 0.35±0.15 No
PMR10 2012 0805 2.00±0.15 1.20±0.15 0.420.28*±0.15 ― 0.750.35*±0.25 ― Yes
PMR18 3216 1206 3.20±0.15 1.60±0.15 0.440.28*±0.15 ― 1.200.50*±0.25 ― Yes
PMR25 3225 1210 3.20±0.20 2.50±0.20 0.520.32*±0.15 0.50 1.000.90*±0.20 1.95±0.20 Yes
PMR50 5025 2010 5.00±0.20 2.50±2.50 0.520.32*±0.15 0.50 1.850.90*±0.20 1.95±0.20 Yes
PMR100 6432 2512 6.40±0.25 3.20±0.25 0.520.32*±0.15 0.50 2.301.10*±0.25 2.65±0.25 Yes
* : Each value range varies with the resisrance. Please contact a ROHM sales representative for futher details.
Land pattern example
(Unit:mm)
Dimensions
A B C D
Part No.
PMR01 0.5 1.8 0.5 0.65
PMR03 0.5 2.5 0.9 1.0
PMR10 0.8 3.4 1.3 1.3
PMR18 1.0 4.0 1.8 1.5
PMR25 1.0 4.0 2.8 1.5
PMR50 1.8 6.0 2.8 2.1
PMR100
1.2 (1mΩ)
2.4 (2,3,4,6mΩ)
3.0 (5,7,8,9,10mΩ)
6.8 (1mΩ)
7.6 (210mΩ)
3.4 (1mΩ)
3.8 (210mΩ)
2.8 (1mΩ)
2.6 (2,3,4,6mΩ)
2.3 (5,7,8,9,10mΩ)
www.rohm.com
© 2016 ROHM Co., Ltd. All rights reserved. 2/4 2017.01 - Rev.G
PMR series Datasheet
Derating curve
When the ambient temperature exceeds 70°C, power dissipation must be adjusted according to the derating curves below.
RMR 01 / 03 / 10 / 18 / 25 / 50 / 100
Characteristics (RMR01 ~ 100)
Test items Guaranteed value Test conditions
Resistor type
Resistance See P.1
20
Measuring method : Measure Bottom termination
by 4 proves.
Variation of resistance
with temperature See P.1 Measurement+25/-55, +25/+125
Overload ±(2.0%+0.0005Ω) Rated power×2.5, 2s
Solderability
A new uniform coating of minimum
of 95% of the surface being
immersed and no soldering
damage.
Rosin-ethanol solution25% (Wweight)
Soldering condition245
Duration of immersion2.0.5s
Resistance to
soldering heat
±(1.0%+0.0005Ω)
No remarkable abnormality on the appearance.
Soldering condition265
Duration of immersion10±1s
Rapid change of
temperature ±(1.0%+0.0005Ω) Test temp-55℃~+125 5cycle
Damp heat, steady state ±(3.0%+0.0005Ω) 40℃,93(Relative humidity)
Test time1,000h
Endurance at 70±(3.0%+0.000)
70,Rated power
1.5h:ON0.5h:OFF
Test time1,000h
Endurance ±(3.0%+0.0005Ω) 155
Test time1,000h
Resistance to solvent ±(0.5%+0.0005Ω) 23±5 Immersion cleaning, 0.5min
Solvent: 2-propanol
Bend strength of
the end face plating Wihout open. -
Compliance Standard(s) : IEC60115-8
JISC 5201-8
www.rohm.com
© 2016 ROHM Co., Ltd. All rights reserved. 3/4 2017.01 - Rev.G
PMR series Datasheet
Tape dimensions
Paper tape (Unit : mm)
Part No. W F E A0 B0
PMR03 8.0±0.1 3.5±0.05 1.75±0.1 0.68±0.03 1.12±0.03
PMR10 8.0±0.3 3.5±0.05 1.75±0.1 0.95±0.1 1.75±0.1
PMR18 8.0±0.3 3.5±0.05 1.75±0.1 1.45+0.2
-0.1 2.3+0.2
-0.1
Part No. D0 P0 P1 P2 T2
PMR03 Φ1.5+0.1
04.0±0.05 2.0±0.05 2.0±0.05 MAX1.1
PMR10 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1.1
PMR18 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1.1
Embossed tape (Unit : mm)
Part No. W F E A0 B0
PMR01 8.0±0.3 3.5±0.05 1.75±0.1 1.95+0.1
-0.05 3.5+0.15
-0.05
PMR25 8.0±0.3 3.5±0.05 1.75±0.1 3.0±0.1 3.5±0.1
PMR50 12.0±0.3 5.5±0.05 1.75±0.1 2.9±0.2 5.3±0.2
PMR100 12.0±0.3 5.5±0.05 1.75±0.1 3.5±0.2 6.7±0.2
Part No. D0 P0 P1 P2 K
PMR01 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1.1
PMR25 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1.1
PMR50 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1..1
PMR100 Φ1.5+0.1
04.0±0.1 4.0±0.1 2.0±0.05 MAX1.1
Reel dimensions
(Unit : mm)
Part No. A B C D
PMR01
Φ1800
-1.5 Φ60+1.0
0
9+1.0
0Φ13±0.2
PMR03
PMR10
PMR18
PMR25
PMR50 13+1.0
0
PMR100
www.rohm.com
© 2016 ROHM Co., Ltd. All rights reserved. 4/4 2017.01 - Rev.G
Notice-PAA-E Rev.003
© 2015 ROHM Co., Ltd. All rights reserved.
Notice
Precaution on using ROHM Products
1. If you intend to use our Products in devices requiring extremely high reliability (such as medical equipment (Note 1),
aircraft/spacecraft, nuclear power controllers, etc.) and whose malfunction or failure may cause loss of human life,
bodily injury or serious damage to property (Specific Applications), please consult with the ROHM sales
representative in advance. Unless otherwise agreed in writing by ROHM in advance, ROHM shall not be in any way
responsible or liable for any damages, expenses or losses incurred by you or third parties arising from the use of any
ROHMs Products for Specific Applications.
(Note1) Medical Equipment Classification of the Specific Applications
JAPAN
USA
CHINA
CLASS
CLASS
CLASS
CLASS
2. ROHM designs and manufactures its Products subject to strict quality control system. However, semiconductor
products can fail or malfunction at a certain rate. Please be sure to implement, at your own responsibilities, adequate
safety measures including but not limited to fail-safe design against the physical injury, damage to any property, which
a failure or malfunction of our Products may cause. The following are examples of safety measures:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits to reduce the impact of single or multiple circuit failure
3. Our Products are not designed under any special or extraordinary environments or conditions, as exemplified below.
Accordingly, ROHM shall not be in any way responsible or liable for any damages, expenses or losses arising from the
use of any ROHM’s Products under any special or extraordinary environments or conditions. If you intend to use our
Products under any special or extraordinary environments or conditions (as exemplified below), your independent
verification and confirmation of product performance, reliability, etc, prior to use, must be necessary:
[a] Use of our Products in any types of liquid, including water, oils, chemicals, and organic solvents
[b] Use of our Products outdoors or in places where the Products are exposed to direct sunlight or dust
[c] Use of our Products in places where the Products are exposed to sea wind or corrosive gases, including Cl2,
H2S, NH3, SO2, and NO2
[d] Use of our Products in places where the Products are exposed to static electricity or electromagnetic waves
[e] Use of our Products in proximity to heat-producing components, plastic cords, or other flammable items
[f] Sealing or coating our Products with resin or other coating materials
[g] Use of our Products without cleaning residue of flux (even if you use no-clean type fluxes, cleaning residue of
flux is recommended); or Washing our Products by using water or water-soluble cleaning agents for cleaning
residue after soldering
[h] Use of the Products in places subject to dew condensation
4. The Products are not subject to radiation-proof design.
5. Please verify and confirm characteristics of the final or mounted products in using the Products.
6. In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse. is applied,
confirmation of performance characteristics after on-board mounting is strongly recommended. Avoid applying power
exceeding normal rated power; exceeding the power rating under steady-state loading condition may negatively affect
product performance and reliability.
7. De-rate Power Dissipation depending on ambient temperature. When used in sealed area, confirm that it is the use in
the range that does not exceed the maximum junction temperature.
8. Confirm that operation temperature is within the specified range described in the product specification.
9. ROHM shall not be in any way responsible or liable for failure induced under deviant condition from what is defined in
this document.
Precaution for Mounting / Circuit board design
1. When a highly active halogenous (chlorine, bromine, etc.) flux is used, the residue of flux may negatively affect product
performance and reliability.
2. In principle, the reflow soldering method must be used on a surface-mount products, the flow soldering method must
be used on a through hole mount products. If the flow soldering method is preferred on a surface-mount products,
please consult with the ROHM representative in advance.
For details, please refer to ROHM Mounting specification
Notice-PAA-E Rev.003
© 2015 ROHM Co., Ltd. All rights reserved.
Precautions Regarding Application Examples and External Circuits
1. If change is made to the constant of an external circuit, please allow a sufficient margin considering variations of the
characteristics of the Products and external components, including transient characteristics, as well as static
characteristics.
2. You agree that application notes, reference designs, and associated data and information contained in this document
are presented only as guidance for Products use. Therefore, in case you use such information, you are solely
responsible for it and you must exercise your own independent verification and judgment in the use of such information
contained in this document. ROHM shall not be in any way responsible or liable for any damages, expenses or losses
incurred by you or third parties arising from the use of such information.
Precaution for Electrostatic
This Product is electrostatic sensitive product, which may be damaged due to electrostatic discharge. Please take proper
caution in your manufacturing process and storage so that voltage exceeding the Products maximum rating will not be
applied to Products. Please take special care under dry condition (e.g. Grounding of human body / equipment / solder iron,
isolation from charged objects, setting of Ionizer, friction prevention and temperature / humidity control).
Precaution for Storage / Transportation
1. Product performance and soldered connections may deteriorate if the Products are stored in the places where:
[a] the Products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2, and NO2
[b] the temperature or humidity exceeds those recommended by ROHM
[c] the Products are exposed to direct sunshine or condensation
[d] the Products are exposed to high Electrostatic
2. Even under ROHM recommended storage condition, solderability of products out of recommended storage time period
may be degraded. It is strongly recommended to confirm solderability before using Products of which storage time is
exceeding the recommended storage time period.
3. Store / transport cartons in the correct direction, which is indicated on a carton with a symbol. Otherwise bent leads
may occur due to excessive stress applied when dropping of a carton.
4. Use Products within the specified time after opening a humidity barrier bag. Baking is required before using Products of
which storage time is exceeding the recommended storage time period.
Precaution for Product Label
A two-dimensional barcode printed on ROHM Products label is for ROHMs internal use only.
Precaution for Disposition
When disposing Products please dispose them properly using an authorized industry waste company.
Precaution for Foreign Exchange and Foreign Trade act
Since concerned goods might be fallen under listed items of export control prescribed by Foreign exchange and Foreign
trade act, please consult with ROHM in case of export.
Precaution Regarding Intellectual Property Rights
1. All information and data including but not limited to application example contained in this document is for reference
only. ROHM does not warrant that foregoing information or data will not infringe any intellectual property rights or any
other rights of any third party regarding such information or data.
2. ROHM shall not have any obligations where the claims, actions or demands arising from the combination of the
Products with other articles such as components, circuits, systems or external equipment (including software).
3. No license, expressly or implied, is granted hereby under any intellectual property rights or other rights of ROHM or any
third parties with respect to the Products or the information contained in this document. Provided, however, that ROHM
will not assert its intellectual property rights or other rights against you or your customers to the extent necessary to
manufacture or sell products containing the Products, subject to the terms and conditions herein.
Other Precaution
1. This document may not be reprinted or reproduced, in whole or in part, without prior written consent of ROHM.
2. The Products may not be disassembled, converted, modified, reproduced or otherwise changed without prior written
consent of ROHM.
3. In no event shall you use in any way whatsoever the Products and the related technical information contained in the
Products or this document for any military purposes, including but not limited to, the development of mass-destruction
weapons.
4. The proper names of companies or products described in this document are trademarks or registered trademarks of
ROHM, its affiliated companies or third parties.
DatasheetDatasheet
Notice – WE Rev.001
© 2015 ROHM Co., Ltd. All rights reserved.
General Precaution
1. Before you use our Pro ducts, you are requested to care fully read this document and fully understand its contents.
ROHM shall n ot be in an y way responsible or liabl e for fa ilure, malfunction or acci dent arising from the use of a ny
ROHM’s Products against warning, caution or note contained in this document.
2. All information contained in this docume nt is current as of the issuing date and subj ect to change without any prior
notice. Before purchasing or using ROHMs Products, please confirm the la test information with a ROHM sale s
representative.
3. The information contained in this doc ument is provi ded on an “as is” basis and ROHM does not warrant that all
information contained in this document is accurate an d/or error-free. ROHM shall not be in an y way responsible or
liable for an y damages, expenses or losses incurred b y you or third parties resulting from inaccur acy or errors of or
concerning such information.
Datasheet
Part Number PMR18EZPFV
Package
Unit Quantity 5000
Minimum Package Quantity 5000
Packing Type Taping
Constitution Materials List inquiry
RoHS Yes
PMR18EZPFV - Web Page
Distribution Inventory
Buy

Products

RES 0.01 OHM 1% 1W 1206
Cantidad disponible52291
Precio por unidad0.67
RES 0.004 OHM 1% 1W 1206
Cantidad disponible45029
Precio por unidad0.67
RES 0.005 OHM 1% 1W 1206
Cantidad disponible39736
Precio por unidad0.67
RES 0.002 OHM 1% 1W 1206
Cantidad disponible31514
Precio por unidad0.67
RES 0.006 OHM 1% 1W 1206
Cantidad disponible17664
Precio por unidad0.67
RES 0.003 OHM 1% 1W 1206
Cantidad disponible16557
Precio por unidad0.67
RES 0.005 OHM 1% 2W 2512
Cantidad disponible121345
Precio por unidad0.74
RES 0.01 OHM 1% 2W 2512
Cantidad disponible53549
Precio por unidad0.74
RES 0.007 OHM 1% 2W 2512
Cantidad disponible27489
Precio por unidad0.74
RES 0.002 OHM 1% 1/2W 0805
Cantidad disponible122197
Precio por unidad0.6
RES 0.005 OHM 1% 1/2W 0805
Cantidad disponible35879
Precio por unidad0.6
RES 0.004 OHM 1% 1/2W 0805
Cantidad disponible12247
Precio por unidad0.6
RES 0.006 OHM 1% 1/2W 0805
Cantidad disponible8893
Precio por unidad0.6
RES 0.008 OHM 1% 1/2W 0805
Cantidad disponible2279
Precio por unidad0.6
RES 0.01 OHM 1% 1W 2010
Cantidad disponible92960
Precio por unidad0.61
RES 0.008 OHM 1% 1W 2010
Cantidad disponible25088
Precio por unidad0.61
RES 0.001 OHM 1% 1W 1210
Cantidad disponible2073
Precio por unidad0.62
RES 0.001 OHM 1% 2W 2512
Cantidad disponible100206
Precio por unidad0.64
RES 0.004 OHM 1% 2W 2512
Cantidad disponible30916
Precio por unidad0.64
RES 0.003 OHM 1% 2W 2512
Cantidad disponible20934
Precio por unidad0.64