J1,JP Series Datasheet

Pulse Electronics Network

View All Related Products | Download PDF Datasheet

Datasheet

J402.G (03/19)
1
PulseJack™
1x1 Tab-UP RJ45
RoHS peak wave solder temperature rating 260°C
Suitable for CAT 5 & 6 UTP cable or better
Meets IEEE 802.3 specification
350µH minimum OCL with 8mA bias current
High performance for maximum EMI suppression
RoHS
Compliant
Part Number
(Number of Ports)
Hipot
(Vrms)
TX RX
1-65
MHz
1-10
MHz
10-30
MHz
30-60
MHz
60-80
MHz
1-30
MHz
30-60
MHz
60-100
MHz
1-50
MHz
50-150
MHz
@60Hz
1 MIN
J1006F01PNL 1CT:1 1CT:1 No G/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1006F21NL 1CT:1 1CT:1 YES NONE -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1011F01PNL 1CT:1 1CT:1 No G/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1011F21PNL 1CT:1 1CT:1 YES G/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1012F01CNL 1CT:1 1CT:1 No Y/G -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1012F21CNL 1CT:1 1CT:1 YES Y/G -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1012F21KNL 1CT:1 1CT:1 YES G/G -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1012F21RNL 1CT:1 1CT:1 YES RG/RY -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1026F01NL 1CT:1 1CT:1 No NONE -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1026F01PNL 1CT:1 1CT:1 No G/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
J1026F21CNL 1CT:1 1CT:1 YES Y/G -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
JP006821UNL 1CT:1 1CT:1 YES G_O/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
JP011821UNL 1CT:1 1CT:1 YES G_O/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
JP026821UNL 1CT:1 1CT:1 YES G_O/Y -1.0 -20 -16 -12 -10 -40 -35 -30 -30 -20 1500
Notes:
1. LEDs Left/Right: G = green, Y = yellow, G_O =
green/orange bi-color LED, R = LEDs with resistors.
Description:
100 Base-TX (Fast Ethernet) RJ45 1x1 Tab-UP with LEDs 8-pin (J1 series) and 6-pin (JP series)
integrated magnetics connector, designed to support applications, such as ADSL modems,
LAN-on-Motherboard, and Hub and Switches.
Features and Benefits:
Return Loss
(dB TYP)
100Ω (±15Ω)
Common Mode
Rejection
(dB TYP)
Crosstalk
(dB TYP)
Electrical Specifications @ 25°C - Operating Temperature 0°C to +70°C
Insertion
Loss
(dB TYP)
LEDs
L/R
EMI
Fingers
Turns
Ratios
Networking.PulseElectronics.com
J402.G (03/19)
2
PulseJack™
1x1 Tab-UP RJ45
RJ45 Durability Test Rating
Part Number
Mating Force
(MAX)
Unmating Force
(MAX)
Durability Plug to Jack
Retention (MIN)
JP/J1 Series 5 Ibs./2.268 kgs. 5 Ibs./2.268 kgs. 750 Insertions 20 Ibs./9.072 kgs.
RJ45 Material Specification
Part
Number
Shield Contact MSL
RatingMaterial Finish Material Plating Area Solder Area Material Specification
JP/J1 Series Brass
10-20µ inches thick nickel
over 10-20µ inches Brass
Phosphor
Bronze
Nickel underplating and
selective gold plating 15µ inches
Tin matte finish Thermoplastic UL 94 V-0
1
Housing
Notes:
1. Connector dimensions comply with FCC dimension requirements. 2. MSL = Moisture Sensitivity Level rating from 1 to 5 (highest rating = 1, lowest rating = 5
2
J1 Series Mechanicals
.550MAX
MAX
13,97
12 11 10 9
753
8642
PIN #1
4X .003
0,08
.040
1,02
.060
1,52
.290
7,37
8X .003
0,08
.035
0,89
.100
2,54
.150
3,81
.200
5,08
.250
6,35
.300
7,62
.350
8,89
.400
10,16
.485
12,32
.000
0,00
.135
3,43
2X .003
0,08
.064
1,63
.250
6,35
.130
3,30
.000
0,00
.100
2,54
.675
17,15
.050
1,27
.050
1,27
2X .125
3,18 .129
3,28
.040
1,02
.390
9,91
FRONT
BACK
4X R.010
0,25 MAX
(TOP OF PCB
TO BOTTOM
OF OPENING)
.010
0,25
.560
14,22
.670
17,02
.290
7,37
Patent Pending
Date Code
Country of Origin
J10XXXXXX
TM
BACK VIEW
RECOMMENDED
PANEL CUTOUT
SUGGESTED PCB LAYOUT
(Component Side)
SIDE VIEW
FRONT VIEW
FACE VIEW
Dimensions: Inches Unless otherwise specified, all tolerances are ± .010
mm 0,25
EMI Fingers
EMI Fingers
PulseJack
.640
16,26
.150
3,81
LEFT LED
SHIELD PIN
RIGHT LED
Networking.PulseElectronics.com
J402.G (03/19)
3
PulseJack™
1x1 Tab-UP RJ45
CABLE SIDE
TX+
TX-
RX+
RX-
1
2
3
6
4
5
7
8
TD+
CT
TD-
RD+
CT
RD-
PCB SIDE TO PHY
1CT:1
RECEIVE
1CT:1
TRANSMIT
1
3
2
7
4
6
8
5
CHS Ground
Note: Connect CHS GND to PCB ground.
75
75
75
75
C1
0.001 µF
J1006
J1 Series Electrical Schematics
J1011
J1012 J1026
TD+
CT
TD-
RD+
CT
RD-
PCB SIDE TO PHY
CABLE SIDE
N/C
1CT:1
TRANSMIT
1CT:1
TRANSMIT
1
3
N/C
2
7
6
8
TX+
TX-
RX+
RX-
1
2
3
6
4
5
7
8
4
5
Note: Connect CHS GND to PCB ground.
1CT:1
TRANSMIT
1CT:1
TRANSMIT
CABLE SIDE
TX+
TX-
RX+
RX-
1
2
3
6
4
5
7
8
TD+
CT
TD-
RD+
CT
RD-
PCB SIDE TO PHY
1
3
CHS Ground
2
7
6
8
4
575
75
75
C1
0.001 µF
75
Note: Connect CHS GND to PCB ground.
Yellow 585 nm 2.5 V 2.1 V
Green 565 nm 2.5 V 2.2 V
Standard LED Wavelength Forward* V(MAX) (TYP)
* With a forward current of 20 mA
LED = P
Right LED
Left LED
Right LED
Left LED
LED = L or R LED = C or K
9
10
12
11
10
9
12
11
10
9
12
11
Right LED
Left LED
TD+
CT
TD-
RD+
CT
RD-
PCB SIDE TO PHY
CABLE SIDE
1CT:1
RECEIVE
1CT:1
TRANSMIT
1
2
3
4
5
6
TX+
TX-
RX+
RX-
1
2
3
6
4
5
7
88
CHS Ground
Note: Connect CHS GND to PCB ground.
75
75
75
75
C1
Networking.PulseElectronics.com
J402.G (03/19)
4
PulseJack™
1x1 Tab-UP RJ45
JP Series Mechanicals
.550 MAX. [13.97 MAX.]
.130 [3.30]
.125 [3.17]
.305 [7.75]
.661 [16.79]
.565 [14.35]
.125 ±.020
.656 [16.66]
.999 [25.37]
.394 [10.00]
5X .080 [2.03]
.500 [12.70]
2X .068 [1.71]
[3.18 ±.0.51]
Dimensions: Inches Unless otherwise specified, all tolerances are ± .010
mm 0,25
EMI Fingers
Networking.PulseElectronics.com
5
PulseJack™
1x1 Tab-UP RJ45
J402.G (03/19)
JP006
JP Series Electrical Schematics
JP011
JP026
CABLE SIDE
TD+
CT
TD-
RD+
CT
RD-
TX+
TX-
RX+
RX-
PCB SIDE TO PHY
1CT:1
TRANSMIT
1CT:1
TRANSMIT
2
1
3
4
6
8
1
2
6
4
5
7
8
3
Note: Connect CHS GND to PCB ground.
CABLE SIDE
TD+
CT
TD-
RD+
CT
RD-
TX+
TX-
RX+
RX-
PCB SIDE TO PHY
1CT:1
TRANSMIT
1CT:1
TRANSMIT
2
1
3
5
4
6
1
2
6
4
5
7
8
3
Note: Connect CHS GND to PCB ground.
75
75
75
75
0.001 µF
SHIELD
CABLE SIDE
TD+
CT
TD-
RD+
CT
RD-
TX+
TX-
RX+
RX-
PCB SIDE TO PHY
1CT:1
TRANSMIT
1CT:1
TRANSMIT
2
1
3
5
4
6
1
2
6
4
5
7
8
3
Note: Connect CHS GND to PCB ground.
75
75
75
75
0.001 µF
SHIELD
Yellow 585 nm 2.5 V 2.1 - 2.2 V
Green 565 nm 2.5 V 2.1 - 2.2 V
Orange 610 nm 2.5 V 2.1 - 2.2 V
Standard LED Wavelength Forward* V (MAX) (TYP)
* With a forward current of 20 mA
Networking.PulseElectronics.com
For More Information:
Americas - prodinfonetworkamericas@pulseelectronics.com | Europe - comms-Apps-Europe@pulseelectronics.com | Asia - prodinfonetworkapac@pulseelectronics.com
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may
be trademarks or registered trademarks of their respective owners. © Copyright, 2019. Pulse Electronics, Inc. All rights reserved.

Products

CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible3861
Precio por unidad8.1
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible2547
Precio por unidad8.1
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible2332
Precio por unidad8.1
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible321
Precio por unidad8.83
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible2353
Precio por unidad8.89
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible151
Precio por unidad9.46
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible315
Precio por unidad7.15
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible519
Precio por unidad7.87
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible264
Precio por unidad8.89
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible145
Precio por unidad6.5
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible679
Precio por unidad7.73
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible455
Precio por unidad8.02
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad5.8056
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad5.9826
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad0
CONN PULSEJACK 1PORT 10/100B-TX
Cantidad disponible0
Precio por unidad0
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad0
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad0
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad0
CONN MAGJACK 1PORT 100 BASE-TX
Cantidad disponible0
Precio por unidad0