USD

G2R-x-S Series Datasheet

Omron Automation and Safety

View All Related Products | Download PDF Datasheet

Datasheet

New G2RS Series
The G2RS Space-saving
Power Plug-in Relay has a mechanical
indicator and nameplate as standard features.
A relay with a lockable test button is also available.
Details on the New G2RS
Two-way-action test button
Relay
in
operation
For
momentary
testing
For
lock
testing
Pull down the test button to the
second stop position. (The
contact is now in the locked
position.)
Pull down the test button to the
first stop position, then press the
yellow button with an insulated
tool to operate the contact.
LED indicator
Nameplate
Mechanical indicator
Test button
DC: Blue
AC: Red
New Features
• Nameplate and mechanical
indicator provided as a
standard.
• Models with two-way-action
test button available.
• Environment-friendly
construction.
Overview
General-purpose Relay G2RS 1
General-purpose Relay
G2RS
Slim and Space-saving Power Plug-in
Relay
• Lockable test button models now available.
• Built-in mechanical operation indicator.
• Provided with nameplate.
• AC type is equipped with a coil-disconnection self-
diagnostic function (LED type).
• High switching power (1-pole: 10 A).
• Environment-friendly (Cd, Pb free).
• Wide range of Sockets also available.
Model Number Structure
Model Number Legend
1. Relay Function
Blank:General-purpose
2. Number of Poles
1: 1 pole
2: 2 poles
3. Contact Form
Blank:SPDT
4. Contact Type
Blank:Single
5. Terminals
S: Plug-in
6. Classification
Blank:General-purpose
N: LED indicator
D: Diode
ND: LED indicator and diode
NI: LED indicator with test button
NDI: LED indicator and diode with test button
7. Rated Coil Voltage
Ordering Information
List of Models
G2R - - -
1234 56 7
Classification Enclosure
rating
Coil ratings Contact form/Model
SPDT DPDT
Plug-in terminal General-purpose Unsealed AC/DC G2R-1-S G2R-2-S
LED indicator G2R-1-SN G2R-2-SN
LED indicator with test button G2R-1-SNI G2R-2-SNI
Diode DC G2R-1-SD G2R-2-SD
LED indicator and diode G2R-1-SND G2R-2-SND
LED indicator and diode with test button G2R-1-SNDI G2R-2-SNDI
LR
Rated coil voltage
Note: When ordering, add the rated coil voltage and "(S)" to the model number. Rated coil voltages are given in the coil ratings table.
Example: G2R-1-S DC12 (S) New model
2General-purpose Relay G2RS
Accessories (Order Separately)
Connecting Sockets
Note: Use of the P2CM Clip & Release Lever is recommended to ensure stable mounting.
Accessories for Screwless Clamp Terminal Socket (Option)
Mounting Tracks
*Used to mount several P2R-05A and P2R-08A Connecting Sockets side by side.
Specifications
Coil Ratings
* The rated current and coil resistance are measured at a coil temperature of 23°C with tolerances of ±10%.
Applicable Relay model Track/surface-mounting Socket Back-mounting Socket
Screwless clamp terminal Screw terminal Terminals Model
1 pole
G2R-1-S(N)(D)(ND)(NI)(NDI)
P2RF-05S (See note.)
+
(P2CM-S (option))
• P2RF-05-E
• P2RF-05
PCB terminals P2R-05P, P2R-057P
Solder terminals P2R-05A
2 poles
G2R-2-S(N)(D)(ND)(NI)(NDI)
P2RF-08S (See note.)
+
(P2CM-S (option))
• P2RF-08-E
• P2RF-08
PCB terminals P2R-08P, P2R-087P
Solder terminals P2R-08A
Name Model
Clip & Release Lever P2CM-S
Nameplate R99-11 Nameplate for MY
Socket Bridge P2RM-SR (for AC), P2RM-SB (for DC)
Applicable Socket Description Model
Mounting track and accessories Mounting track 50 cm (l) x 7.3 mm (t)
1 m (l) x 7.3 mm (t)
1 m (l) x 16 mm (t)
PFP-50N
PFP-100N
PFP-100N2
End plate PFP-M
Spacer PFP-S
Mounting plate Back-connecting Sockets P2R-P*
Rated voltage Rated current* Coil
resistance*
Coil inductance (H)
(ref. value)
Must
operate
voltage
Must
release
voltage
Max.
voltage
Power
consumption
(approx.)
50 Hz 60 Hz Armature
OFF
Armature
ON
% of rated voltage
AC 24 V 43.5 mA 37.4 mA 253 0.81 1.55 80% max. 30% min. 110% 0.9 VA at 60 Hz
110 V 9.5 mA 8.2 mA 5,566 13.33 26.83
120 V 8.6 mA 7.5 mA 7,286 16.13 32.46
230 V 4.4 mA 3.8 mA 27,172 72.68 143.90
240 V 3.7 mA 3.2 mA 30,360 90.58 182.34
Rated voltage Rated current* Coil
resistance*
Coil inductance (H)
(ref. value)
Must
operate
voltage
Must
release
voltage
Max.
voltage
Power
consumption
(approx.)
Armature
OFF
Armature
ON
% of rated voltage
DC 6 V 87.0 mA 69 0.25 0.48 70% max. 15% min. 110% 0.53 W
12 V 43.2 mA 278 0.98 2.35
24 V 21.6 mA 1,113 3.60 8.25
48 V 11.4 mA 4,220 15.2 29.82
General-purpose Relay G2RS 3
Contact Ratings
Note: P level: λ60 = 0.1 x 10-6/operation
Characteristics
Note: Values in the above table are the initial values.
*4,000 VAC, 50/60 Hz for 1 minute when the P2R-05A or P2R-08A Socket is used.
Approved Standards
UL 508 (File No. E41643)
CSA 22.2 No.0, No.14
(File No. LR31928)
IEC/VDE (EN61810)
LR
Number of poles 1 pole 2 poles
Load Resistive load
(cosφ = 1)
Inductive load
(cosφ = 0.4; L/R = 7 ms)
Resistive load
(cosφ = 1)
Inductive load
(cosφ = 0.4; L/R = 7 ms)
Rated load 10 A at 250 VAC;
10 A at 30 VDC
7.5 A at 250 VAC;
5 A at 30 VDC
5 A at 250 VAC;
5 A at 30 VDC
2 A at 250 VAC; 3 A at
30 VDC
Rated carry current 10 A 5 A
Max. switching voltage 440 VAC, 125 VDC 380 VAC, 125 VDC
Max. switching current 10 A 5 A
Max. switching capacity 2,500 VA,
300 W
1,875 VA,
150 W
1,250 VA,
150 W
500 VA,
90 W
Minimum permissible load 100 mA at 5 VDC 10 mA at 5 VDC
Item 1 pole 2 poles
Contact resistance 100 m max.
Operate (set) time 15 ms max.
Release (reset) time AC: 10 ms max.; DC: 5 ms max.
(w/built-in diode: 20 ms max.)
AC: 15 ms max.; DC: 10 ms max.
(w/built-in diode: 20 ms max.)
Max. operating
frequency
Mechanical: 18,000 operations/hr
Electrical: 1,800 operations/hr (under rated load)
Insulation resistance 1,000 M min. (at 500 VDC)
Dielectric strength 5,000 VAC, 50/60 Hz for 1 min between coil and
contacts*;
1,000 VAC, 50/60 Hz for 1 min between contacts of
same polarity
5,000 VAC, 50/60 Hz for 1 min between coil and contacts*;
3,000 VAC, 50/60 Hz for 1 min between contacts of different polarity
1,000 VAC, 50/60 Hz for 1 min between contacts of same polarity
Vibration resistance Destruction: 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction: 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock resistance Destruction: 1,000 m/s2
Malfunction: 200 m/s2 when energized; 100 m/s2 when not energized
Service life Mechanical: AC coil: 10,000,000 operations min.;
DC coil: 20,000,000 operations min. (at 18,000 operations/hr)
Electrical: 100,000 operations min. (at 1,800 operations/hr under rated load) (DC coil type)
Ambient temperature Operating: –40°C to 70°C (with no icing or condensation)
Ambient humidity Operating: 5% to 85%
Weight Approx. 21 g
Model Contact
form
Coil ratings Contact ratings Opera-
tions
G2R-1-S SPDT 5 to 110 VDC
5 to 240 VAC
10 A, 30 VDC (resistive)
10 A, 250 VAC (general use)
TV-3 (NO contact only)
6 x 103
G2R-2-S DPDT 5 A, 30 VDC (resistive)
5 A, 250 VAC (general use)
TV-3 (NO contact only)
6 x 103
Model Contact
form
Coil ratings Contact ratings Opera-
tions
G2R-1-S SPDT 5 to 110 VDC
5 to 240 VAC
10 A, 30 VDC (resistive)
10 A, 250 VAC (general use)
TV-3 (NO contact only)
6 x 103
G2R-2-S DPDT 5 A, 30 VDC (resistive)
5 A, 250 VAC (general use)
TV-3 (NO contact only)
6 x 103
Contact
form
Coil ratings Contact ratings Operations
1 pole 6, 12, 24, 48 VDC
24, 110, 120, 230,
240 VAC
5 A, 440 VAC (cosφ = 1.0)
10 A, 250 VAC (cosφ = 1.0)
10 A, 30 VDC (0 ms)
100 x 103
2 poles 6, 12, 24, 48 VDC
24, 110, 120, 230,
240 VAC
5 A, 250 VAC (cosφ =1.0)
5 A, 30 VDC (0 ms) 100 x 103
Number of
poles
Coil ratings Contact ratings Operations
1 pole 5 to 110 VDC
5 to 240 VDC
10 A, 250 VAC (general use)
7.5 A, 250 VAC (PF0.4)
10 A, 30 VDC (resistive)
5A, 30VDC (L/R=7ms)
100 x 103
2 poles 5 to 110 VDC
5 to 240 VDC
5 A, 250 VAC (general use)
2 A, 250 VAC (PF0.4)
5 A, 30 VDC (resistive)
3A, 30VDC (L/R=7ms)
100 x 103
4General-purpose Relay G2RS
Engineering Data
Maximum Switching Capacity
Plug-in Relays
Electrical Service Life
Plug-in Relays
Ambient Temperature vs. Maximum Coil Voltage
100
10
1
0.1 1 10 100 1000
100
10
1
0.11 10 100 1000
Switching current (A)
Switching voltage (V) Switching voltage (V)
Switching current (A)
AC inductive load
(cosφ = 0.4) AC resistive
load
DC resistive
load
DC inductive load
(L/R = 7 ms)
AC inductive load
(cosφ = 0.4) AC resistive
load
DC resistive
load
DC inductive load
(L/R = 7 ms)
G
2
R
-1-
S
G2R-2-S
5,000
1,000
500
100
50
5,000
1,000
500
100
50
10,000
Service LIfe (x103 operations)
Switching current (A) Switching current (A)
30-VDC inductive load (L/R = 7ms)
30-VDC inductive load (L/R = 7ms)
Service Life (x103 operations)
250-VAC/30-VDC
resistive load
250-VAC inductive load
(cosφ = 0.4)
250-VAC/30-VDC
resistive load
250-VAC
inductive load
(cosφ = 0.4)
G2R-2-S
G2R-1-S
Ambient temperature (°C)
Note: The maximum voltage refers to the maximum
value in a varying range of operating power
voltage, not a continuous voltage.
Maximum voltage (%)
DC coil
AC coil
General-purpose Relay G2RS 5
Dimensions
Unit: mm (inch)
Relays with Plug-in Terminals
SPDT Relays
DPDT Relays
Terminal Arrangement/Internal Connections
(Bottom View)
1
234
5
DC24V
20
(0.79)
1(0.04)
0.5 4.75
(0.19)
7.5 (0.29)
17.5
(0.69)
5.2
(0.20)
5.2
(0.20)
35.5 max.
(1.40)
29 (1.14) max. 13 max.
(0.51)
5 (0.20)
G2R-1-SND, G2R-1-SNDI (DC)
G2R-1-S G2R-1-SD (DC)
G2R-1-SN, G2R-1-SNI (AC) G2R-1-SN, G2R-1-SNI (DC)
1
23
4
524
5
1
3
24
5
1
3
1
23
4
5
G2R-1-S, G2R-1-SN, G2R-1-SNI
G2R-1-SD, G2R-1-SND, G2R-1-SNDI
(0.02)
G2R-2-S, G2R-2-SN, G2R-2-SNI
G2R-2-SD, G2R-2-SND, G2R-2-SNDI Terminal Arrangement/Internal Connections
(Bottom View)
G2R-2-SND, G2R-2-SNDI (DC)
G2R-2-S G2R-2-SD (DC)
G2R-2-SN, G2R-2-SNI (AC) G2R-2-SN, G2R-2-SNI (DC)
20
(0.79)
0.5
(0.02)
5 (0.02)
5 (0.02)
2.5
(0.10) 2.4
(0.09)
19.4
(0.76)
29 max.
(1.14)
35.5 max.
(1.40)
13 max.
(0.51)
6.2
(0.29)
7.4
(0.29)
8.9
(0.35)
1
8
234
765
234
567
1
8
234
765
1
8
234
765
1
8
1
8
234
765
6General-purpose Relay G2RS
Track/Surface Mounting Sockets
Accessories for P2RF-@-S
Socket Bridge Clip and Release Lever
32.6 (1.28)
27.6 (1.09)
22.6
(0.89)
24.5
(0.96)
35.4
(1.39)
28.5 (1.12)
32.6
(1.28)
5.3
(0.21)
typical
92.0 max.
(3.62)
18.0 max.
(0.71)
38.2 max. (1.50)
36.5 max. (1.44)
Standard model Option (with ejector and
label attached)
P2RF-05-S Terminal Arrangement
(Top View)
11
14
12
A1 A2
32.6 (1.28)
27.6 (1.09)
22.6
(0.89)
24.5
(0.96)
35.4
(1.39)
3.4 (0.13) typical
28.6 (1.12)
32.6 (1.28)
5.3 typical
(0.21)
92.0 max.
(3.62)
18.0 max.
(0.71)
38.2 max. (1.50)
36.5 max.(1.44)
Standard model Option (with ejector
and label attached)
P2RF-08-S
Terminal Arrangement
(Top View)
11
14
12
A1 A2
21
24
22
16.8
(0.66) 40.35
(1.59)
36
(1.42)
Note: The color of insulating coating indicates power type.
Model Power Color
P2RM-SR
P2RM-SB
AC
DC
Red
Blue
General-purpose Relay G2RS 7
39.5±0.1
(1.55±0.004)
P2RF-05
P2RF-08
7(0.28)
4
(0.16)
2 (0.08)
19.5 (0.77)
7 (0.28)
4 (0.16)
2 (0.08)
19.5 (0.77)
P2RF-05-E
11.5
(0.45)
(11)
(12)
(14)
(A1)
(A2)
1
2
3
4
5
39.5±0.1
(1.55 ±0.004)
2 (0.08)
1.5
(0.06)
5 (0.20)
2 (0.08)
3 (0.12)
39.5
(1.55)
11.5 (0.45)
P2RF-08-E
8
63
72
54
(A1)
(A2)
(21)
(22)
(24)
(11)
(12)
(14)
1
2 (0.08)
5
(0.20)
39.5
(1.55)
35.5
(1.40)
35.5
(1.40)
35.5
(1.40)
30±0.05
(1.18±0.002)
35.5
(1.40)
30±0.05
(1.18±0.002)
3.2 (0.13)
dia. hole
P2RF-05
P2RF-08
Five, M3.5 x 8
19.5 max.
(0.77)
4 (0.16)
dia. holes
30 max.(1.18)
54 max.
(2.12)
4.2 (0.16)
dia. hole
19.5 max.
(0.77)
Eight, M3.5 x 8
4 (0.16)
dia. holes
30 max.(1.18)
54 max.
(2.12)
4.2 (0.16) dia. hole
P2RF-05-E
3.2 (0.13)
dia. hole
Five, M3.5×7
85.5 max.
(3.37)
16.0 max.
(0.63)
Note: Pin numbers in parentheses apply to DIN standard.
61 max.
(2.40)
Eight, M3×8
3.5 (0.14)
dia. hole
16.0 (0.63) max.
P2RF-08-E
Terminal Arrangement
(Top View)
Mounting Holes
(for Surface Mounting)
Terminal Arrangement
(Top View)
Mounting Holes
(for Surface Mounting)
M3 or 3.2 (0.13)
dia. hole
M3 or 3.2 (0.13)
dia. hole
Terminal Arrangement
(Top View)
Mounting Holes
(for Surface Mounting)
Terminal Arrangement
(Top View)
Mounting Holes
(for Surface Mounting)
85.5 max
(3.37)
3.5 (0.14)
dia. hole
48 max.
(1.89)
M3 or 3.5
(0.14) dia.
48.0 max.
(1.89)
61.0 max.
(2.40)
M3 or 3.5 (0.14)
dia. hole
71.5 max.
(2.81)
71.5 max.
(2.89)
8General-purpose Relay G2RS
Mounting Height of Relay with Track/Surface Mounting Sockets
Back-connecting Sockets
P2RF-@P2RF-@-E
67.0
(2.64) 70.5
(2.77)
66.5
(2.62)
62.0
(2.44)
28.6
(1.12)
65.0
(2.56)
5.30 (0.21) typical
P2RF-@-S
72.0
(2.83)
1(0.04)
4 (0.16) 7 (0.27)
6 (0.24)
4.5 (0.18)
4 (0.16)
3.5
(0.14)
1.2 (0.05)
1.5 (0.06)
7 (0.27) 4 (0.16)
4 (0.14)
6 (0.24)
4.5 (0.18)
15 (0.59)
4 (0.16)
7 (2.27)
4 (0.16) 7 (0.27)
0.3
(0.01)
5 (0.20)
1 (0.04)
2.8 (0.11)
1.5 (0.06)
7.5 (0.29)
7.5
(0.29)
5 (0.20)
5 (0.20)
4.3 (0.17) typical
5 (0.20) typical
15
(0.59)
Five, 1.6 (0.06)
dia. holes
5 (0.20)
20
(0.79)
20
(0.79)
P2R-05P (1-pole)
14.5 max.
(0.57) Tolerance: ±0.1
Mounting Holes
P2R-08P (2-pole)
Terminal plate thickness: 0.3 (0.01)
14.5 max.
(0.57)
Eight, 1.3 (0.05)
dia. holes
Terminal Arrangement
(Bottom View)
Mounting HolesTerminal Arrangement
(Bottom View)
36.5 max.
(1.44)
35.5 max.
(1.40)
36.5 max. (1.44)
35.5 max.
(1.40)
General-purpose Relay G2RS 9
7 (0.28)
5 (0.20)
1.2 (0.05)
0.3
(0.01)
6.7 (0.26)
5 (0.20)
6 (0.24)
7 (0.28)
1.2 (0.05)
0.3
(0.01)
5 (0.20)
7 (0.28)
5 (0.20)
2.8(0.11)
2.6 (0.10)
7.5
(0.30)
13.6±0.1
(0.54±0.004)
1.5 (0.06)
3.8 (0.15)
16.7
(0.66)
30.5±0.2
(1.20±0.008)
20
(0.79)
P2R-05A (1-pole)
Panel Cutout
P2R-08A (2-pole)
Five, 3 x 1.8-dia. holes
(0.12 x 0.07)
Terminal plate thickness: 0.3
14.5 max.
(0.57)
Terminal plate thickness: 0.3
14.5 max.
(0.57)
Terminal Arrangement
(Bottom View)
Recommended thickness of
the panel is 1.6 to 2.0 mm
36.5 max.
(1.44)
35.5 max.
(1.40)
35.5 max.
(1.40)
Eight, 3 x 1.2
(0.12 x 0.05)dia. holes
36.5 max.
(1.44)
P2R-057P
P2R-087P
4.5±0.1
(0.18±0.004)
15±0.1(0.59±0.004)
4±0.1 (0.16±0.004)
5 (0.20)
4±0.1
(0.16±0.004)
6±0.1(0.24±0.004)
7±0.1(0.27±0.004)
7.5
(0.30)
5 (0.20)
5 (0.20)
8.1(0.32) typical
0.7 (0.03)
8.9 (0.35)
8.7
(0.34)
8.7
(0.34)
16.4 (0.65)
10.4
(0.41)
1(0.04)
7.4 (0.29)
7.5 (0.30)
16.4(0.65)
1 (0.04)
10.4
(0.41)
7.4 (0.29)
29.6
(1.17)
29.1
(1.15)
20
(0.79)
14 max. (0.55)
14 max.
(0.55)
Mounting HolesTerminal Arrangement
(Bottom View)
Mounting HolesTerminal Arrangement
(Bottom View)
37 max.
(1.46)
41 max.
(1.61)
Five, 1.6 (0.06)
dia. holes
37 max.
(1.46)
41 max.
(1.61)
Eight, 1.3 (0.05)
dia. holes
10 General-purpose Relay G2RS
Mounting Height of Relay with Back-connecting Sockets
Mounting Tracks
End Plate Spacer
Precautions
!Caution
Do not use the test button for any purpose other than testing. Be
sure not to touch the test button accidentally as this will turn the
contacts ON. Before using the test button, confirm that circuits, the
load, and any other connected item will operate safely.
!Caution
Check that the test button is released before turning ON relay cir-
cuits.
!Caution
If the test button is pulled out too forcefully, it may bypass the mo-
mentary testing position and go straight into the locked position.
!Caution
Use an insulated tool when you operate the test button.
Precautions for P2RF-@-S Connection
Do not move the screwdriver up, down, or from side to side while it
is inserted in the hole. Doing so may cause damage to internal
components (e.g., deformation of the clamp spring or cracks in the
housing) or cause deterioration of insulation.
Do not insert the screwdriver at an angle. Doing so may break the
side of the socket and result in a short-circuit.
G2R-@7P
44.5
(1.75)
38.0
(1.50)
G2R Relay G2R Relay
P2R-_P
Socket
P2R-_A
Socket
G2R-@P G2R-@A
47.5
(1.87)
PFP-100N, PFP-50N PFP-100N2
4.5
(0.18)
15 (0.59) 25 25 (0.98) 25 25
10 10 (0.39)
1,000 (39.37)
or 500 (19.68)
7.3±0.15
(0.29±0.006)
35±0.3 27±0.15
1
4.5 (0.18)
15 (0.59) 25 25 (0.98) 25 25 15
10 10 (0.39)
1,000
(39.37)
35±0.3
(1.38±0.01)
27
(1.06)
24
(0.94)
16 (0.63)
1 (0.04) 1.5 (0.06)
15(0.59)
or 5 (0.20)
29.2
(1.15)
It is recommended to use a panel 1.6 to 2.0 mm thick.
PFP-M PFP-S
11.5
(0.45)
10 (0.39)
6.2 (0.24)
1.8 (0.07)
1 (0.04)
1.8
(0.07)
1.3 (0.05)
4.8 (0.19)
5 (0.20)
16 (0.63)
12 (0.47)
10 (0.39)
16.5 (0.65)
50
(1.97)
35.3
(1.39)
35.5
(1.40) 44.3
(1.74)
34.8
(1.37)
M4 x 8 pan
head screw
General-purpose Relay G2RS 11
Certain Terms and Conditions of Sale
1. Offer; Acceptance. These terms and conditions (these "Terms") are deemed
part of all catalogs, manuals or other documents, whether electronic or in writ-
ing, relating to the sale of goods or services (collectively, the "Goods") by
Omron Electronics LLC and its subsidiary companies ("Seller"). Seller hereby
objects to any terms or conditions proposed in Buyer's purchase order or other
documents which are inconsistent with, or in addition to, these Terms. Please
contact your Omron representative to confirm any additional terms for sales
from your Omron company.
2. Prices. All prices stated are current, subject to change without notice by
Seller. Buyer agrees to pay the price in effect at time of shipment.
3. Discounts. Cash discounts, if any, will apply only on the net amount of
invoices sent to Buyer after deducting transportation charges, taxes and
duties, and will be allowed only if (i) the invoice is paid according to Seller's
payment terms and (ii) Buyer has no past due amounts owing to Seller.
4. Orders. Seller will accept no order less than $200 net billing.
5. Governmental Approvals. Buyer shall be responsible for, and shall bear all
costs involved in, obtaining any government approvals required for the impor-
tation or sale of the Goods.
6. Taxes. All taxes, duties and other governmental charges (other than general
real property and income taxes), including any interest or penalties thereon,
imposed directly or indirectly on Seller or required to be collected directly or
indirectly by Seller for the manufacture, production, sale, delivery, importation,
consumption or use of the Goods sold hereunder (including customs duties
and sales, excise, use, turnover and license taxes) shall be charged to and
remitted by Buyer to Seller.
7. Financial. If the financial position of Buyer at any time becomes unsatisfactory
to Seller, Seller reserves the right to stop shipments or require satisfactory
security or payment in advance. If Buyer fails to make payment or otherwise
comply with these Terms or any related agreement, Seller may (without liability
and in addition to other remedies) cancel any unshipped portion of Goods sold
hereunder and stop any Goods in transit until Buyer pays all amounts, includ-
ing amounts payable hereunder, whether or not then due, which are owing to it
by Buyer. Buyer shall in any event remain liable for all unpaid accounts.
8. Cancellation; Etc. Orders are not subject to rescheduling or cancellation
unless Buyer indemnifies Seller fully against all costs or expenses arising in
connection therewith.
9. Force Majeure. Seller shall not be liable for any delay or failure in delivery
resulting from causes beyond its control, including earthquakes, fires, floods,
strikes or other labor disputes, shortage of labor or materials, accidents to
machinery, acts of sabotage, riots, delay in or lack of transportation or the
requirements of any government authority.
10. Shipping; Delivery. Unless otherwise expressly agreed in writing by Seller:
a. Shipments shall be by a carrier selected by Seller;
b. Such carrier shall act as the agent of Buyer and delivery to such carrier
shall constitute delivery to Buyer;
c. All sales and shipments of Goods shall be FOB shipping point (unless oth-
erwise stated in writing by Seller), at which point title to and all risk of loss of
the Goods shall pass from Seller to Buyer, provided that Seller shall retain a
security interest in the Goods until the full purchase price is paid by Buyer;
d. Delivery and shipping dates are estimates only.
e. Seller will package Goods as it deems proper for protection against normal
handling and extra charges apply to special conditions.
11. Claims. Any claim by Buyer against Seller for shortage or damage to the
Goods occurring before delivery to the carrier must be presented in writing to
Seller within 30 days of receipt of shipment and include the original transporta-
tion bill signed by the carrier noting that the carrier received the Goods from
Seller in the condition claimed.
12. Warranties. (a) Exclusive Warranty. Seller's exclusive warranty is that the
Goods will be free from defects in materials and workmanship for a period of
twelve months from the date of sale by Seller (or such other period expressed
in writing by Seller). Seller disclaims all other warranties, express or implied.
(b) Limitations. SELLER MAKES NO WARRANTY OR REPRESENTATION,
EXPRESS OR IMPLIED, ABOUT NON-INFRINGEMENT, MERCHANTABIL-
ITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE GOODS.
BUYER ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
GOODS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR
INTENDED USE. Seller further disclaims all warranties and responsibility of
any type for claims or expenses based on infringement by the Goods or other-
wise of any intellectual property right. (c) Buyer Remedy. Seller's sole obliga-
tion hereunder shall be to replace (in the form originally shipped with Buyer
responsible for labor charges for removal or replacement thereof) the non-
complying Good or, at Seller's election, to repay or credit Buyer an amount
equal to the purchase price of the Good; provided that in no event shall Seller
be responsible for warranty, repair, indemnity or any other claims or expenses
regarding the Goods unless Seller's analysis confirms that the Goods were
properly handled, stored, installed and maintained and not subject to contami-
nation, abuse, misuse or inappropriate modification. Return of any goods by
Buyer must be approved in writing by Seller before shipment. Seller shall not
be liable for the suitability or unsuitability or the results from the use of Goods
in combination with any electrical or electronic components, circuits, system
assemblies or any other materials or substances or environments. Any
advice, recommendations or information given orally or in writing, are not to be
construed as an amendment or addition to the above warranty.
13. Damage Limits; Etc. SELLER SHALL NOT BE LIABLE FOR SPECIAL, INDI-
RECT OR CONSEQUENTIAL DAMAGES, LOSS OF PROFITS OR PRODUC-
TION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE
GOODS, WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY,
NEGLIGENCE OR STRICT LIABILITY. Further, in no event shall liability of
Seller exceed the individual price of the Good on which liability is asserted.
14. Indemnities. Buyer shall indemnify and hold harmless Seller, its affiliates and
its employees from and against all liabilities, losses, claims, costs and
expenses (including attorney's fees and expenses) related to any claim, inves-
tigation, litigation or proceeding (whether or not Seller is a party) which arises
or is alleged to arise from Buyer's acts or omissions under these Terms or in
any way with respect to the Goods. Without limiting the foregoing, Buyer (at
its own expense) shall indemnify and hold harmless Seller and defend or settle
any action brought against Seller to the extent that it is based on a claim that
any Good made to Buyer specifications infringed intellectual property rights of
another party.
15. Property; Confidentiality. The intellectual property embodied in the Goods is
the exclusive property of Seller and its affiliates and Buyer shall not attempt to
duplicate it in any way without the written permission of Seller. Notwithstand-
ing any charges to Buyer for engineering or tooling, all engineering and tooling
shall remain the exclusive property of Seller. All information and materials
supplied by Seller to Buyer relating to the Goods are confidential and propri-
etary, and Buyer shall limit distribution thereof to its trusted employees and
strictly prevent disclosure to any third party.
16. Miscellaneous. (a) Waiver. No failure or delay by Seller in exercising any right
and no course of dealing between Buyer and Seller shall operate as a waiver
of rights by Seller. (b) Assignment. Buyer may not assign its rights hereunder
without Seller's written consent. (c) Amendment. These Terms constitute the
entire agreement between Buyer and Seller relating to the Goods, and no pro-
vision may be changed or waived unless in writing signed by the parties.
(d) Severability. If any provision hereof is rendered ineffective or invalid, such
provision shall not invalidate any other provision. (e) Setoff. Buyer shall have
no right to set off any amounts against the amount owing in respect of this
invoice. (f) As used herein, "including" means "including without limitation".
Certain Precautions on Specifications and Use
1
. Suitability of Use. Seller shall not be responsible for conformity with any stan-
dards, codes or regulations which apply to the combination of the Good in the
Buyer's application or use of the Good. At Buyer's request, Seller will provide
applicable third party certification documents identifying ratings and limitations
of use which apply to the Good. This information by itself is not sufficient for a
complete determination of the suitability of the Good in combination with the
end product, machine, system, or other application or use. The following are
some examples of applications for which particular attention must be given.
This is not intended to be an exhaustive list of all possible uses of this Good,
nor is it intended to imply that the uses listed may be suitable for this Good:
(i) Outdoor use, uses involving potential chemical contamination or electrical
interference, or conditions or uses not described in this document.
(ii) Energy control systems, combustion systems, railroad systems, aviation
systems, medical equipment, amusement machines, vehicles, safety
equipment, and installations subject to separate industry or government
regulations.
(iii) Systems, machines and equipment that could present a risk to life or
property. Please know and observe all prohibitions of use applicable to
this Good.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS
RISK TO LIFE OR PROPERTY WITHOUT ENSURING THAT THE SYSTEM
AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS, AND THAT
THE SELLER'S PRODUCT IS PROPERLY RATED AND INSTALLED FOR
THE INTENDED USE WITHIN THE OVERALL EQUIPMENT OR SYSTEM.
2. Programmable Products. Seller shall not be responsible for the user's pro-
gramming of a programmable Good, or any consequence thereof.
3. Performance Data. Performance data given in this catalog is provided as a
guide for the user in determining suitability and does not constitute a warranty.
It may represent the result of Seller's test conditions, and the user must corre-
late it to actual application requirements. Actual performance is subject to the
Seller's Warranty and Limitations of Liability.
4. Change in Specifications. Product specifications and accessories may be
changed at any time based on improvements and other reasons. It is our prac-
tice to change part numbers when published ratings or features are changed,
or when significant construction changes are made. However, some specifica-
tions of the Good may be changed without any notice. When in doubt, special
part numbers may be assigned to fix or establish key specifications for your
application. Please consult with your Seller's representative at any time to con-
firm actual specifications of purchased Good.
5. Errors and Omissions. The information in this catalog has been carefully
checked and is believed to be accurate; however, no responsibility is assumed
for clerical, typographical or proofreading errors, or omissions.
12 General-purpose Relay G2RS
OMRON ON-LINE
Global - http://www.omron.com
USA - http://www.omron.com/oei
Canada - http://www.omron.ca
Cat. No. J140-E3-01 Printed in USA
OMRON CANADA, INC.
885 Milner Avenue
Toronto, Ontario M1B 5V8
416-286-6465
OMRON ELECTRONICS LLC
55 East Commerce Drive, Suite B
Schaumburg, IL 60173-5302
847-882-2288
11/03/2.5M Specifications subject to change without notice
Complete “Terms and Conditions of Sale” for product purchase and use are on Omron’s website
at www.omron.com/oei under the “About Us” tab, in the Legal Matters section.

Products

RELAY SOCKET 8 POSITION DIN RAIL
Cantidad disponible1815
Precio por unidad9.8
RELAY SOCKET 5 POS THROUGH HOLE
Cantidad disponible6430
Precio por unidad2.99
RELAY SOCKET 8 POS THROUGH HOLE
Cantidad disponible2504
Precio por unidad2.99
RELAY GEN PURPOSE SPDT 10A 24V
Cantidad disponible1021
Precio por unidad15.24
RELAY SOCKET 8 POSITION DIN RAIL
Cantidad disponible431
Precio por unidad11.74
RELAY GEN PURPOSE SPDT 10A 24V
Cantidad disponible112
Precio por unidad14.37
RELAY SOCKET 5 POS PANEL MOUNT
Cantidad disponible121
Precio por unidad2.93
RELAY GEN PURPOSE DPDT 5A 24V
Cantidad disponible436
Precio por unidad11.97
RELAY SOCKET 5 POSITION DIN RAIL
Cantidad disponible69
Precio por unidad10.4
RELAY GEN PURPOSE SPDT 10A 12V
Cantidad disponible65
Precio por unidad16.34
RELAY GEN PURPOSE SPDT 10A 240V
Cantidad disponible74
Precio por unidad22.96
RELAY SOCKET 5 POSITION DIN RAIL
Cantidad disponible40
Precio por unidad6.9
RELAY GEN PURPOSE SPDT 10A 48V
Cantidad disponible47
Precio por unidad10.45
RELAY GEN PURPOSE SPDT 10A 12V
Cantidad disponible42
Precio por unidad10.51
RELAY SOCKET 8 POSITION DIN RAIL
Cantidad disponible39
Precio por unidad10.77
RELAY GEN PURPOSE SPDT 10A 6V
Cantidad disponible62
Precio por unidad13.17
RELAY GEN PURPOSE SPDT 10A 12V
Cantidad disponible96
Precio por unidad14.37
RELAY GEN PURPOSE SPDT 10A 120V
Cantidad disponible75
Precio por unidad17.97
RELAY GEN PURPOSE DPDT 5A 12V
Cantidad disponible96
Precio por unidad18.73
RELAY GEN PURPOSE SPDT 10A 5V
Cantidad disponible32
Precio por unidad20.73