USD

Datasheet

182
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimension table in next page.
UVR Miniature Sized
Standard series for entertainment electronics.
Compliant to the RoHS directive (2011/65/EU).
Radial Lead Type
Specifications
Type numbering system (Example : 10V 330µF)
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Marking
Performance CharacteristicsItem
40 to +85˚C (6.3V to 400V), –25 to +85˚C (450V)
6.3 to 450V
0.47 to 33000µF
± 20% at 120Hz, 20˚C
Printed with white color letter on black sleeve.
After storing the capacitors under no load at 85˚C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
UVR
Rated voltage
(
V)
tan δ
(MAX.)
6.3
0.28
10
0.24
16
0.20
25
0.16
35
0.14
50
0.12
63
0.10
100
0.08
160 to 315
0.20
350 to 450
0.25
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.Measurement frequency : 120Hz at 20˚C
Measurement frequency : 120Hz
Z–25˚C / Z
+
20˚C
Z–40˚C / Z
+
20˚C
Rated voltage
(
V)
Impedance ratio
ZT / Z20 (MAX.)
6.3
5
12
10
4
10
16
3
8
25
2
5
35
2
4
50
2
3
63
2
3
100
2
3
160 to 200
3
4
250 to 350
4
8
400
6
10
450
15
The specifications listed at right shall be met when
the capacitors are restored to 20°C after the rated
voltage is applied for 2000 hours at 85°C.
U
1
V
2
R
3
1
4
A
5
3
6
3
7
1
8
M
9
E
10
D
11 12
Configuration
Capacitance tolerance
(±20%)
Rated capacitance (330µF)
Rated voltage (10V)
Series name
Type
φD
P
φd
4
1.5
0.45
5
2.0
0.5
6.3
2.5
0.5
8
3.5
0.6
10
5.0
0.6
12.5
5.0
0.6
16
7.5
0.8
18
7.5
0.8
20 22
10.0 10.0
1.0 1.0
25
12.5
1.0
0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 1.0 1.0
Pressure
relief vent
15MIN 4MIN
φd
P±0.5
(φ6.3up)
φD+ MAX
L+ MAX
(L 20) 1.5
(L 20) 2.0
φ D
4
Pb-free leadwire
Pb-free PET sleeve
DD6
5 DD
6.3 ED
8 · 10 PD
12.5
to
18
HD
20 to 25 RD
Configuration
Size code
Sleeve (P.E.T.)
(mm)
U
1
V
2
R
3
1
4
A
5
3
6
3
7
1
8
M
9
E
10
D
11 12
Configuration
Capacitance tolerance
(±20%)
Rated capacitance (330µF)
Rated voltage (10V)
Series name
Type
φD
P
φd
4
1.5
0.45
5
2.0
0.5
6.3
2.5
0.5
8
3.5
0.6
10
5.0
0.6
12.5
5.0
0.6
16
7.5
0.8
18
7.5
0.8
20 22
10.0 10.0
1.0 1.0
25
12.5
1.0
0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 1.0 1.0
Pressure
relief vent
15MIN 4MIN
φd
P±0.5
(φ6.3up)
φD+ MAX
L+ MAX
(L 20) 1.5
(L 20) 2.0
φ D
4
Pb-free leadwire
Pb-free PET sleeve
DD6
5 DD
6.3 ED
8 · 10 PD
12.5
to
18
HD
20 to 25 RD
Configuration
Size code
Sleeve (P.E.T.)
(mm)
UVK
φD
P
φd
4
1.5
0.45
5
2.0
0.5
6.3
2.5
0.5
8
3.5
0.6
10
5.0
0.6
12.5
5.0
0.6
16
7.5
0.8
18
7.5
0.8
20 22
10.0 10.0
1.0 1.0
25
12.5
1.0
0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 1.0 1.0
(L 20) 1.5
(L 20) 2.0
(mm)
Rated voltage
(
V)
6.3
to
100V 160
to
450V
After 1 minute's application of rated voltage at 20°C, leakage current
is not more than 0.03CV or 4 (µA), whichever is greater.
After 2 minutes' application of rated voltage at 20°C, leakage current
is not more than 0.01CV or 3 (µA), whichever is greater.
After 1 minute's application of rated voltage at 20°C,
CV <
= 1000
:1
=
0.1CV
+
40µA or less
After 1 minute's application of rated voltage at 20°C,
CV
>
1000
:1
=
0.04CV
+
100 (µA) or less
Leakage current
tan δ
Capacitance change
Less than or equal to the initial specified value
200% or less than the initial specified value
Within ±20% of the initial capacitance value
Please refer to page 20 about the end seal configuration.
Smaller
UVZ
High
Te m p e r at u re
183
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
10 × 12.5
10 × 20
12.5 × 25
12.5 × 25
16 × 25
18 × 40
22 × 50
25 × 40
25 × 50
5 × 11
5 × 11
6.3 × 11
6.3 × 11
10 × 12.5
10 × 16
10 × 20
12.5 × 20
16 × 25
18 × 35.5
20 × 40
25 × 30
22 × 50
25 × 40
25 × 50
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
8 × 11.5
10 × 12.5
10 × 12.5
10 × 20
12.5 × 25
16 × 25
16 × 31.5
18 × 35.5
20 × 31
20 × 40
25 × 30
22 × 50
25 × 40
25 × 50
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
10 × 20
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 35.5
18 × 40
22 × 30
22 × 50
25 × 40
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
8 × 11.5
10 × 12.5
10 × 16
12.5 × 20
12.5 × 25
16 × 35.5
18 × 35.5
22 × 30
20 × 40
25 × 30
22 × 50
25 × 40
25 × 50
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
10 × 12.5
10 × 12.5
10 × 16
12.5 × 20
16 × 25
16 × 35.5
18 × 35.5
20 × 31
20 × 40
25 × 30
22 × 50
25 × 40
25 × 50
2.2
3.3
4.7
10
22
33
47
100
220
330
470
1000
2200
3300
4700
6800
10000
15000
22000
33000
100
2A
UVR
Dimensions
6.3
0J
10 16 25 35 50 63
1A 1C 1E 1V 1H 1J
2R2
3R3
4R7
100
220
330
470
101
221
331
471
102
222
332
472
682
103
153
223
333
65
80
95
135
200
270
320
540
1000
1190
1550
1920
2350
2850
3350
3200
3900
3800
50
75
90
110
160
260
370
440
790
1300
1700
2100
2650
2950
3000
3400
3300
4200
4000
4800
35
55
80
95
115
190
330
440
550
960
1550
1980
2450
2900
2700
3000
2900
3800
3600
4500
40
60
90
105
130
210
385
490
650
1150
1800
2280
2700
3000
2900
3700
3600
4300
28
35
40
60
95
125
155
260
430
590
760
1350
2100
2500
2450
2900
2900
3500
3300
4000
65
100
140
170
300
490
710
900
1300
2300
2700
2600
3400
3200
3900
30
40
45
75
130
180
230
370
620
760
1000
1380
2400
2400
2900
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
6.3 × 11
10 × 12.5
10 × 20
12.5 × 20
12.5 × 25
16 × 25
16 × 35.5
18 × 35.5
20 × 40
25 × 30
22 × 50
25 × 40
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 16
12.5 × 20
12.5 × 25
16 × 25
16 × 35.5
18 × 35.5
20 × 31
20 × 40
25 × 30
22 × 50
25 × 40
25 × 50 Case size
φD × L (mm)
Rated
rippl
e
65
85
100
145
240
290
350
650
1100
1450
1800
2250
2700
3100
3700
3300
4500
4800
Cap.(
μ
F)
Code
V
Size 4×11 is available for capacitors marked " "
In this case, 6 will be put at 12th digit of type numbering system " "
Frequency coefficient of rated ripple current
2.2 to 47000
100 to 47000
1000 to 33000
0.47 to 22000
6.3 to 100
V
160 to 450
50Hz 120Hz 300Hz 1 kHz 10kHz or more
0.75 1.00 1.35 1.57 2.00
0.80 1.00 1.23 1.34 1.50
0.85 1.00 1.10 1.13 1.15
0.80 1.00 1.25 1.40 1.60
Cap.(
μ
F)
Frequency
R47
010
2R2
3R3
4R7
100
220
330
470
101
221
331
471
102
160 200 250 315 350 400 450
2C 2D 2E 2F 2V 2G 2W
0.47
1
2.2
3.3
4.7
10
22
33
47
100
220
330
470
1000
6.3 × 11
6.3 × 11
6.3 × 11
6.3 × 11
6.3 × 11
8 × 11.5
10 × 16
10 × 20
12.5 × 20
12.5 × 25
16 × 35.5
18 × 40
22 × 30
22 × 40
25 × 30
25 × 50
15
22
33
40
50
80
155
205
270
430
800
940
900
1410
1290
1900
15
22
33
40
55
95
170
230
270
530
810
1130
1090
1490
1550
15
22
33
46
55
105
190
230
300
520
740
820
1170
970
1600
22
33
55
65
115
190
275
340
560
850
770
1250
22
38
55
65
115
200
275
380
590
570
850
890
25
45
55
70
130
240
300
370
550
530
750
23
35
45
55
90
165
230
300
290
350
6.3 × 11
6.3 × 11
6.3 × 11
6.3 × 11
8 × 11.5
10 × 12.5
10 × 20
12.5 × 20
12.5 × 20
16 × 31.5
18 × 35.5
20 × 40
25 × 30
22 × 50
25 × 40
6.3 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
10 × 16
12.5 × 20
12.5 × 20
12.5 × 25
16 × 31.5
20 × 40
22 × 30
22 × 50
25 × 30
25 × 50
6.3 × 11
8 × 11.5
10 × 12.5
10 × 12.5
10 × 20
12.5 × 20
16 × 25
16 × 25
18 × 35.5
22 × 50
25 × 30
25 × 50
6.3 × 11
8 × 11.5
10 × 12.5
10 × 12.5
10 × 20
12.5 × 25
16 × 25
16 × 35.5
18 × 40
22 × 30
22 × 50
25 × 40
8 × 11.5
10 × 12.5
10 × 12.5
10 × 16
12.5 × 20
16 × 25
16 × 31.5
16 × 35.5
20 × 40
25 × 30
25 × 50
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 20
16 × 25
16 × 35.5
18 × 40
22 × 30
22 × 40
Cap.(
μ
F)
Code
V
Rated
rippl
e
Rated ripple current (mArms) at 85
˚C
120Hz
330 to 10000 0.90 1.00 1.10 1.13 1.15
Case size
φD × L (mm)

Products

CAP ALUM 2200UF 20% 35V RADIAL
Cantidad disponible38660
Precio por unidad0.99
CAP ALUM 6800UF 20% 50V RADIAL
Cantidad disponible12181
Precio por unidad3.88
CAP ALUM 470UF 20% 50V RADIAL
Cantidad disponible6312
Precio por unidad0.65
CAP ALUM 1000UF 20% 50V RADIAL
Cantidad disponible5738
Precio por unidad1.01
CAP ALUM 1000UF 20% 63V RADIAL
Cantidad disponible4947
Precio por unidad1.09
CAP ALUM 4700UF 20% 35V RADIAL
Cantidad disponible5850
Precio por unidad1.92
CAP ALUM 10000UF 20% 16V RADIAL
Cantidad disponible3265
Precio por unidad2.15
CAP ALUM 4700UF 20% 50V RADIAL
Cantidad disponible4947
Precio por unidad3.13
CAP ALUM 100UF 20% 450V RADIAL
Cantidad disponible1702
Precio por unidad3.94
CAP ALUM 22000UF 20% 25V RADIAL
Cantidad disponible480
Precio por unidad4.47
CAP ALUM 2200UF 20% 100V RADIAL
Cantidad disponible1346
Precio por unidad4.59
CAP ALUM 0.47UF 20% 50V RADIAL
Cantidad disponible7534
Precio por unidad0.27
CAP ALUM 4.7UF 20% 25V RADIAL
Cantidad disponible7480
Precio por unidad0.24
CAP ALUM 100UF 20% 16V RADIAL
Cantidad disponible10000
Precio por unidad0.05048
CAP ALUM 100UF 20% 16V RADIAL
Cantidad disponible10563
Precio por unidad0.25
CAP ALUM 10UF 20% 50V RADIAL
Cantidad disponible24337
Precio por unidad0.24
CAP ALUM 4.7UF 20% 50V RADIAL
Cantidad disponible20396
Precio por unidad0.24
CAP ALUM 22UF 20% 50V RADIAL
Cantidad disponible12071
Precio por unidad0.24
CAP ALUM 10UF 20% 16V RADIAL
Cantidad disponible5834
Precio por unidad0.24
CAP ALUM 0.1UF 20% 100V RADIAL
Cantidad disponible3943
Precio por unidad0.24