UHW Series Datasheet

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

226
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
µ
(L < 20) 1.5
(L 20) 2.0
(mm)
φD
P
φd
10
5.0
0.6
5
2.0
0.5
12.5
5.0
16
7.5
0.6 0.8
18
7.5
0.8
6.3
2.5
0.5 0.6
8
3.5
In case L > 25 for the φ12.5 dia. unit, lead dia. φd = 0.8mm
φ D
5
Pb-free leadwire
Pb-free PET sleeve
DD
6.3 ED
8 · 10 PD
12.5 to 18 HD
Configuration
Pressure
relief vent
(φ6.3up)
UHW
UHV
Long Life
Lower impedance at high frequency range.
Smaller case size and high ripple current.
Compliant to the RoHS directive (2011/65/EU).
Specifications
Radial Lead Type Type numbering system (Example : 16V 2200
µ
F)
Smaller
UHE
Frequency coefficient of rated ripple current
120Hz 1kHz 10kHz 10kHz or more
Cap. (µF) Frequency
8.2 to 33
39 to 180
220 to 560
680 to 1800
2200 to 3900
4700 to 15000
0.70
0.75
0.85
0.87
0.90
0.95
0.40
0.40
0.50
0.60
0.75
0.85
0.90
0.90
0.94
0.95
0.95
0.98
1.00
1.00
1.00
1.00
1.00
1.00
UHW
Miniature Sized, High Ripple Current,
High Reliability
Performance Characteristics
ltem
0.21 0.18 0.15 0.13 0.11 0.10 0.09 0.09 0.08
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan
δ
)
Stability at Low Temperature
Endurance
40 to +105˚C
6.3 to 100V
8.2 to 15000µF
± 20% at 120Hz, 20˚C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01CV (µA)
Rated voltage (V)
Case size
φD <
= 6.3 8×11.5 8×15 , 8×20 φD >
= 10
tan
δ
(MAX.)
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Z–25˚C / Z+20˚C
6.3V
6000 hours 8000 hours 9000 hours 10000 hours
8000 hours
7000 hours
10000 hours
9000 hours
11000 hours 12000 hours
10000 hours 10000 hours
63 to 100V
10 to 50V
Rated voltage
(V)
6.3 10 16 25 35 50 63 80 100
The following specifications shall be met when the capacitors are restored to 20˚C after D.C. bias plus rated ripple current is
applied at 105˚C , the peak voltage shall not exceed the rated voltage.
Marking Printed with white color letter on black sleeve.
Capacitance change Within ± 25% of the initial capacitance value6.3V 10V± 30%
tan δ 200% or less than the initial specified value
Leakage current Less than or equal to the initial specified value
120Hz
20˚C
120Hz
2 2 2 2 2 2 2 2 2
3 3 3 3 3 3 3 3 3
6.3 10 16 25 35 50 63 80 100
5 5 4 4 4 4
Z–40˚C /
Z+20˚C
φD <
= 6.3
φ >
= 8
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimension table in next page.
Please refer to page 20 about the end seal configuration.
227
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
UHW
6.3 (0J) 10 (1A)
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 16
10 × 20
10 × 25
12.5 × 20
12.5 × 20
12.5 × 25
12.5 × 31.5
16 × 20
12.5 × 35.5
16 × 25
16 × 25
16 × 31.5
16 × 31.5
16 × 35.5
450
700
1200
1600
1700
1960
2000
2500
2500
2900
2600
3200
3795
3200
3795
3575
3810
3810
4000
4200
151
221
331
471
561
681
821
102
122
152
182
222
272
332
392
472
562
682
822
103
123
153
450
700
1200
1600
1700
1960
2000
2000
2500
2900
2600
2600
3200
3795
3575
4120
3810
3810
4000
4000
4200
0.47
0.20
0.10
0.054
0.048
0.038
0.030
0.020
0.020
0.017
0.017
0.015
0.012
0.015
0.011
0.015
0.013
0.013
0.011
0.010
0.47
0.20
0.10
0.054
0.048
0.038
0.030
0.030
0.020
0.017
0.017
0.017
0.015
0.012
0.015
0.011
0.013
0.013
0.011
0.011
0.010
1.50
0.66
0.36
0.17
0.15
0.12
0.090
0.060
0.060
0.051
0.051
0.045
0.036
0.045
0.033
0.045
0.039
0.039
0.033
0.030
1.50
0.66
0.36
0.17
0.15
0.12
0.090
0.090
0.060
0.051
0.051
0.051
0.045
0.036
0.045
0.033
0.039
0.039
0.033
0.033
0.030
150
220
330
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
12000
15000
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
10 × 20
10 × 25
12.5 × 20
12.5 × 25
12.5 × 31.5
12.5
× 25
12.5 × 31.5
16 × 20
16 × 25
16 × 25
16 × 31.5
16 × 35.5
Impedance (Ω) MAX.
20/100kHz −10/100kHz
V (Code)
Cap.(µF)
Item
Code
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
Impedance (Ω) MAX.
20/100kHz −10/100kHz
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
: In this case, 6 will be put at 12th digit of type numbering system.
Dimensions
16 (1C) 25 (1E)
1.50
0.66
0.36
0.17
0.15
0.12
0.090
0.12
0.090
0.060
0.090
0.060
0.051
0.051
0.045
0.045
0.045
0.036
0.045
0.033
0.039
0.039
0.033
0.030
450
700
700
1200
1600
1700
1960
2000
2500
2000
2500
2900
2600
3200
3200
3575
3795
3576
4120
3810
3810
4000
4200
0.47
0.20
0.20
0.10
0.054
0.048
0.038
0.030
0.020
0.030
0.020
0.017
0.017
0.015
0.015
0.015
0.012
0.015
0.011
0.013
0.013
0.011
0.010
1.50
0.66
0.66
0.36
0.17
0.15
0.12
0.090
0.060
0.090
0.060
0.051
0.051
0.045
0.045
0.045
0.036
0.045
0.033
0.039
0.039
0.033
0.030
450
700
1200
1600
1700
1960
2000
1960
2000
2500
2000
2500
2900
2600
3200
3200
3575
3795
3575
4120
3810
3810
4000
4200
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
 ▲
8 × 20
10 × 16
 ▲
8 × 20
10 × 16
10 × 20
 ▲
10 × 16
10 × 20
10 × 25
12.5 × 20
12.5 × 25
12.5 × 25
16× 20
12.5 × 31.5
16 × 20
12.5 × 35.5
16 × 25
16 × 25
16 × 31.5
16 × 35.5
680
121
151
181
271
331
391
471
561
681
821
102
122
152
182
222
272
332
392
472
562
682
822
0.47
0.20
0.10
0.054
0.048
0.038
0.030
0.038
0.030
0.020
0.030
0.020
0.017
0.017
0.015
0.015
0.015
0.012
0.015
0.011
0.013
0.013
0.011
0.010
68
120
150
180
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
V (Code)
Cap.(µF)
Item
Code
Impedance (Ω) MAX.
20/100kHz −10/100kHz
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
Impedance (Ω) MAX.
20/100kHz −10/100kHz
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
 ▲
10 × 16
10 × 20
10 × 25
12.5 × 20
12.5 × 25
12.5 × 25
 ▲
16 × 20
12.5 × 31.5
 ▲
16 × 20
12.5 × 35.5
 ▲
16 × 25
16 × 25
16 × 31.5
16 × 35.5
228
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
UHW
35 (1V) 50 (1H)
0.47
0.20
0.10
0.10
0.054
0.048
0.048
0.042
0.038
0.030
0.030
0.028
0.030
0.028
0.027
0.027
0.023
0.023
0.023
0.020
0.021
0.021
0.019
0.021
0.019
0.019
0.018
5 × 11
6.3 × 11
8 × 11.5
8 × 11.5
8 × 15
10 × 12.5
 ▲
10 × 12.5
10 × 16
 ▲
8 × 20
10 × 20
10 × 20
10 × 25
10 × 20
10 × 25
12.5
× 20
12.5 × 20
12.5 × 25
12.5 × 25
16 × 20
12.5 × 31.5
16 × 25
16 × 25
12.5 × 35.5
16 × 25
16 × 31.5
16 × 31.5
16 × 35.5
1.50
0.66
0.36
0.36
0.17
0.15
0.15
0.126
0.12
0.090
0.090
0.084
0.090
0.084
0.081
0.081
0.069
0.069
0.069
0.060
0.063
0.063
0.057
0.063
0.057
0.057
0.054
0.47
0.20
0.10
0.054
0.054
0.048
0.048
0.038
0.030
0.030
0.020
0.017
0.020
0.017
0.017
0.017
0.015
0.015
0.012
0.013
0.011
0.013
0.011
0.010
1.50
0.66
0.36
0.17
0.17
0.15
0.15
0.12
0.090
0.090
0.060
0.051
0.060
0.051
0.051
0.051
0.045
0.045
0.036
0.039
0.033
0.039
0.033
0.030
450
700
1200
1600
1600
1700
1700
1960
2000
2000
2500
2900
2500
2900
2600
2600
3200
3575
3795
3810
4120
3810
4000
4200
27
47
56
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
270
470
560
101
121
151
181
221
271
331
391
471
561
681
821
102
122
152
182
222
272
332
392
450
700
1200
1200
1600
1700
1700
1650
1960
2060
2060
2420
2060
2420
2300
2300
2800
2800
3070
3500
3270
3270
3810
3270
3430
3430
3600
5 × 11
6.3 × 11
8 × 11.5
8 × 15
8 × 15
 ▲
10 × 12.5
10 × 12.5
 ▲
8 × 20
10 × 16
10 × 16
10 × 20
10 × 25
10 × 20
10 × 25
12.5
× 20
12.5 × 20
12.5 × 25
16 × 20
12.5 × 31.5
 ▲
16 × 25
12.5 × 35.5
 ▲
16 × 25
16 × 31.5
16 × 35.5
Impedance (Ω) MAX. Impedance (Ω) MAX.
20/100kHz 20/100kHz−10/100kHz −10/100kHz
V (Code)
Cap.(µF)
Item
Code
Case size
φD × L
(mm)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
Rated ripple
(mArms)
105/100kHz
Dimensions
: In this case, 6 will be put at 12th digit of type numbering system.
229
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
UHW
Dimensions
63 (1J) 80 (1K)
Impedance (Ω) MAX. Impedance (Ω) MAX.
20/100kHz 20/100kHz−10/100kHz −10/100kHz
V (Code)
Cap.(µF)
Item
Code
Case size
φD × L
(mm)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz
Rated ripple
(mArms)
105/100kHz
0.033
0.040
0.033
0.038
0.030
0.028
0.031
0.028
0.027
0.095
0.12
0.095
0.11
0.086
0.081
0.090
0.081
0.076
0.044
0.050
0.038
0.047
0.033
0.040
0.025
0.038
0.023
0.024
0.021
0.022
0.020
0.13
0.15
0.11
0.14
0.095
0.12
0.072
0.11
0.066
0.069
0.060
0.063
0.057
2760
2380
3040
2460
3100
2890
2930
2930
3100
3100
3510
3510
3860
680
820
1000
1200
1500
1800
2200
681
821
102
122
152
182
222
2860
2430
2640
2500
2860
3510
2860
3510
3860
12.5 × 40
16 × 25
16 × 31.5
18 × 25
16 × 35.5
16 × 40
18 × 31.5
18 × 35.5
18 × 40
1.20
0.46
0.29
0.20
0.17
0.16
0.115
0.088
0.115
0.072
0.063
0.065
0.049
0.044
0.050
0.038
0.047
5.40
2.10
1.30
0.90
0.66
0.66
0.47
0.34
0.47
0.28
0.18
0.18
0.14
0.13
0.15
0.11
0.14
1.20
0.46
0.46
0.29
0.29
0.20
0.20
0.17
0.16
0.17
0.16
0.115
0.088
0.072
0.063
0.065
0.049
5.40
2.10
2.10
1.30
1.30
0.90
0.90
0.66
0.66
0.66
0.66
0.47
0.34
0.28
0.18
0.18
0.14
310
500
500
950
950
1230
1230
1280
1580
1280
1580
1200
1570
1990
2050
1990
2460
12
18
27
39
47
68
82
100
120
150
180
220
270
330
390
470
560
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5
× 15
10 × 25
10 × 31.5
12.5
× 20
12.5 × 25
12.5 × 31.5
16 × 20
12.5 × 35.5
18 × 20
120
180
270
390
470
680
820
101
121
151
181
221
271
331
391
471
561
310
500
950
1230
1280
1580
1040
1430
1430
1620
1750
1750
2210
2400
1950
2600
2270
12.5 × 31.5
16 × 20
12.5 × 35.5
 ▲
18 × 20
12.5 × 40
 ▲
16 × 25
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
8 × 15
8 × 15
 ▲
10 × 12.5
8 × 20
 ▲
10 × 12.5
 ▲
8 × 20
10 × 16
10 × 20
10 × 25
10 × 31.5
12.5
× 20
12.5 × 25
: In this case, 6 will be put at 12th digit of type numbering system.
: In this case, 3 will be put at 12th digit of type numbering system.
100 (2A)
1.20
0.46
0.29
0.20
0.17
0.16
0.115
0.088
0.115
0.072
0.065
0.049
0.044
0.050
0.038
0.040
0.047
0.033
0.038
0.033
0.030
0.031
0.028
0.028
0.027
5.40
2.10
1.30
0.90
0.66
0.66
0.47
0.34
0.47
0.28
0.18
0.14
0.13
0.15
0.11
0.12
0.14
0.095
0.11
0.095
0.086
0.090
0.081
0.081
0.076
310
500
950
1230
1280
1580
1040
1430
1430
1620
1750
2210
2400
1950
2600
2430
2270
2860
2500
2640
2860
2860
3510
3510
3860
8.2
18
33
47
56
68
82
100
120
180
220
270
390
470
560
680
820
1000
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5
× 15
10 × 25
12.5 × 20
12.5 × 25
12.5 × 31.5
16 × 20
12.5 × 35.5
 ▲
16 × 25
18 × 20
12.5 × 40
18 × 25
16 × 31.5
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
8R2
180
330
470
560
680
820
101
121
181
221
271
391
471
561
681
821
102
Impedance (Ω) MAX.
20/100kHz −10/100kHz
V (Code)
Cap.(µF)
Item
Code
Case size
φD × L
(mm)
Rated ripple
(mArms)
105/100kHz

Products

CAP ALUM 470UF 20% 35V RADIAL
Cantidad disponible50273
Precio por unidad0.87
CAP ALUM 470UF 20% 50V RADIAL
Cantidad disponible15147
Precio por unidad1.07
CAP ALUM 2200UF 20% 35V RADIAL
Cantidad disponible13991
Precio por unidad1.95
CAP ALUM 2700UF 20% 50V RADIAL
Cantidad disponible11414
Precio por unidad3.28
CAP ALUM 1200UF 20% 16V RADIAL
Cantidad disponible16847
Precio por unidad0.8
CAP ALUM 1000UF 20% 16V RADIAL
Cantidad disponible5502
Precio por unidad0.86
CAP ALUM 820UF 20% 25V RADIAL
Cantidad disponible1100
Precio por unidad0.9
CAP ALUM 2200UF 20% 10V RADIAL
Cantidad disponible5050
Precio por unidad1.02
CAP ALUM 330UF 20% 50V RADIAL
Cantidad disponible2627
Precio por unidad1.03
CAP ALUM 2200UF 20% 16V RADIAL
Cantidad disponible2796
Precio por unidad1.19
CAP ALUM 1000UF 20% 35V RADIAL
Cantidad disponible5196
Precio por unidad1.24
CAP ALUM 1500UF 20% 25V RADIAL
Cantidad disponible2171
Precio por unidad1.33
CAP ALUM 820UF 20% 50V RADIAL
Cantidad disponible3114
Precio por unidad1.45
CAP ALUM 1200UF 20% 35V RADIAL
Cantidad disponible7065
Precio por unidad1.55
CAP ALUM 2200UF 20% 25V RADIAL
Cantidad disponible1971
Precio por unidad1.6
CAP ALUM 3300UF 20% 25V RADIAL
Cantidad disponible1860
Precio por unidad1.9
CAP ALUM 1500UF 20% 50V RADIAL
Cantidad disponible1493
Precio por unidad2.32
CAP ALUM 2700UF 20% 6.3V RADIAL
Cantidad disponible1173
Precio por unidad0.91
CAP ALUM 560UF 20% 35V RADIAL
Cantidad disponible6146
Precio por unidad0.98
CAP ALUM 820UF 20% 35V RADIAL
Cantidad disponible1691
Precio por unidad0.98