UBT Series Datashee

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

254
ALUMINUM ELECTROLYTIC CAPACITORS
Pressure
relief vent
L+2MAX.
φD+ MAX.
15MIN 4MIN
Sleeve (polyolefin)
Sleeve (P.E.T) or
φd
P±0.5
φD
P
8
0.8
3.5
10
0.8
5.0
12.5
1.0
5.0
16
1.0
7.5
φd 0.6 0.6 0.6 0.8
18
1.0
7.5
0.8
U
1
B
2
T
3
1
4
A
5
2
6
2
7
1
8
M
9
P
10
D
11
8
12
φ D
8 ,10
Pb-free leadwire
Pb-free PET sleeve
PD8
12.5 to 18 HD8
Standard type
Pb-free leadwire
Pb-free Polyolefin sleeve
PD
HD
Semi-standard type
Configuration
(mm)
polyolefin sleeve product is also available upon request.
UBT High Temperature Range, For +125°C Use
Highly dependable reliability withstanding load life of 2000 to 10000 hours at +125°C.
Suited for automobile electronics where heavy duty services are indispensable.
Compliant to the RoHS directive (2011/65/EU).
Radial Lead Type
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Marking
Performance Characteristics
Item
40 to +125°C (10 to 250V), –25 to +125°C (350 to 450V)
10 to 450V
4.7 to 4700µF
± 20% at 120Hz, 20°C
Printed with white color letter on blue sleeve.
After storing the capacitors under no load at 125˚C for 1000 hours and then performing voltage treatment based on JIS C
5101-4 clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Type numbering system (Example : 10V 220µF)
10
3
4
16
2
4
25
2
4
35
2
4
50
2
4
63
2
4
80
2
4
100
2
4
160 to 250
3
6
350 to 450
6
The specifications listed at right shall be met when the
capacitors are restored to 20˚C after D.C. bias plus
rated ripple current is applied for less than 50V (φD =
8 : 2000 hours, φD = 10 : 5000 hours, φD >
= 12.5 :
10000 hours), 63 to 100V (φD = 8 : 2000 hours, φD =
10 : 3000 hours, φD >
= 12.5 : 5000 hours), more than
160V (2000 hours) at 125˚C, the peak voltage shall
not exceed the rated voltage.
120Hz
Z–25°C / Z+20°C
Z–40°C / Z+20°C
Rated voltage (V)
120Hz, 20°C
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Rated voltage (V)
tan δ (MAX.)
10
0.20
16
0.16
25
0.14
35
0.12
50
0.10
63
0.10
80
0.08
100
0.08
160 to 250
0.20
350 to 450
0.24
Impedance ratio
ZT / Z20 (MAX.)
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimension table in next page.
Rated Voltage (V)
Leakage current
After 1 minute's application of rated voltage at 20°C, leakage
current is not more than 0.03CV or 4 (µA), whichever is greater.
160 to 450
CV <
= 1000 :
I
= 0.1CV+40 (µA) max.
CV > 1000 :
I
= 0.04CV+100 (µA) max.
10 to 100
UBT
UBW
High
Temperature
Please refer to page 20 about the end seal configuration.
Capacitance change
Dissipation Factor
Leakage current
Less than or equal to the initial specified value
300% or less than the initial specified value (10 to 100V)
200% or less than the initial specified value (160 to 450V)
Within ± 30% of the initial capacitance value (10 to 100V)
Within ± 20% of the initial capacitance value (160 to 450V)
UBY
Higher
Capacitance
255
ALUMINUM ELECTROLYTIC CAPACITORS
V(Code)
63 (1J) 80 (1K) 100 (2A)
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
10
22
33
47
100
220
330
470
100
220
330
470
101
221
331
471
8 × 11.5
8 × 11.5
10 × 12.5
10 × 16
12.5 × 20
12.5 × 25
12.5 × 31.5
2.00
1.50
0.59
0.41
0.16
0.12
0.097
130
150
530
690
1050
1290
1460
Cap. .
(µF)
Code
Item
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
8 × 11.5
10 × 12.5
10 × 12.5
10 × 20
12.5 × 25
12.5 × 31.5
16 × 25
1.50
0.80
0.80
0.39
0.18
0.16
0.11
150
480
480
790
1240
1390
1500
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
8 × 11.5
10 × 12.5
10 × 12.5
10 × 16
12.5 × 20
16 × 25
16 × 31.5
1.50
0.80
0.80
0.55
0.25
0.11
0.079
150
480
480
630
990
1500
1790
Rated ripple current (mArms) at 125°C 100kHz
Impedance (Ω) MAX. at 20°C 100kHz
UBT
Frequency coefficient of rated ripple current
Frequency
CV
1000 > CV
1000 CV
120Hz
0.50
0.67
V
10
to 100
300Hz
0.64
0.79
1kHz
0.83
0.91
10kHz or more
1.00
1.00
Rated ripple current (mArms) at 125°C 120Hz
10
×
20
10
×
25
12.5
×
20
12.5
×
25
16
×
20
16
×
25
178
126
157
204
250
329
10
×
20
10
×
25
12.5
×
20
12.5
×
25
16
×
25
16
×
31.5
Case size
φD × L
(mm)
160 (2C) 200 (2D) 250 (2E) 350 (2V) 400 (2G) 450 (2W)
V(Code)
Cap.
Code
Rated
ripple
(mArms)
Rated
ripple
(mArms)
Rated
ripple
(mArms)
Rated
ripple
(mArms)
Rated
ripple
(mArms)
Rated
ripple
(mArms)
Case size
φD × L
(mm)
Case size
φD × L
(mm)
Case size
φD × L
(mm)
Case size
φD × L
(mm)
Case size
φD × L
(mm)
4.7
10
22
33
47
68
100
150
4R7
100
220
330
470
680
101
151
115
154
187
245
329
434
10
×
20
12.5
×
20
12.5
×
25
16
×
25
16
×
31.5
178
128
171
225
292
10
×
20
10
×
25
12.5
×
25
16
×
25
16
×
31.5
153
185
139
189
243
10
×
20
10
×
25
12.5
×
31.5
16
×
25
16
×
31.5
153
186
142
189
243
10
×
25
12.5
×
20
16
×
25
16
×
31.5
158
186
154
203
4.7 to 330
.47 to 150
50Hz
0.75
0.80
V
160
to 450
120Hz
1.00
1.00
300Hz
1.25
1.15
1kHz
1.50
1.30
10kHz
1.75
1.40
100kHz or more
1.80
1.50
Frequency coefficient of rated ripple current
Item
Dimensions
V (Code)
10 (1A) 16 (1C) 25 (1E) 35 (1V) 50 (1H)
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
4.7
10
22
33
47
100
220
330
470
1000
2200
3300
4700
4R7
100
220
330
470
101
221
331
471
102
222
332
472
8 × 11.5
10 × 12.5
10 × 12.5
10 × 20
12.5 × 25
16 × 25
16 × 31.5
0.26
0.15
0.10
0.057
0.033
0.024
0.020
340
620
680
1100
1750
2300
2710
Cap. .
(µF)
Code
Item
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
8 × 11.5
10 × 12.5
10 × 12.5
10 × 16
12.5 × 20
16 × 25
16 × 31.5
18 × 31.5
0.32
0.15
0.10
0.075
0.042
0.024
0.020
0.018
340
620
680
945
1490
2300
2710
3270
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
8 × 11.5
10 × 12.5
10 × 16
10 × 20
12.5 × 25
16 × 31.5
18 × 31.5
0.13
0.10
0.075
0.057
0.033
0.020
0.017
500
680
945
1100
1750
2710
3310
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
10 × 12.5
10 × 16
10 × 20
12.5 × 20
16 × 25
18 × 35.5
0.15
0.094
0.075
0.058
0.031
0.025
620
790
950
1330
2010
2790
Case size
φD × L
(mm)
Impedance
(Ω) MAX.
Rated
ripple
(mArms)
8 × 11.5
8 × 11.5
8 × 11.5
8 × 11.5
8 × 11.5
10 × 12.5
10 × 20
12.5 × 20
12.5 × 25
16 × 31.5
1.15
0.75
0.50
0.45
0.35
0.18
0.098
0.070
0.055
0.031
85
180
250
300
440
555
930
1330
1650
2430
Frequency
Cap. (µF)

Products

CAP ALUM 1000UF 20% 25V RADIAL
Cantidad disponible9906
Precio por unidad1.61
CAP ALUM 470UF 20% 50V RADIAL
Cantidad disponible11502
Precio por unidad1.84
CAP ALUM 220UF 20% 80V RADIAL
Cantidad disponible49893
Precio por unidad1.88
CAP ALUM 1UF 20% 50V RADIAL
Cantidad disponible3067
Precio por unidad0.52
CAP ALUM 47UF 20% 50V RADIAL
Cantidad disponible5584
Precio por unidad0.67
CAP ALUM 22UF 20% 100V RADIAL
Cantidad disponible9439
Precio por unidad0.74
CAP ALUM 100UF 20% 50V RADIAL
Cantidad disponible12550
Precio por unidad0.77
CAP ALUM 47UF 20% 63V RADIAL
Cantidad disponible2729
Precio por unidad0.82
CAP ALUM 220UF 20% 35V RADIAL
Cantidad disponible40810
Precio por unidad0.82
CAP ALUM 47UF 20% 100V RADIAL
Cantidad disponible4387
Precio por unidad0.85
CAP ALUM 470UF 20% 25V RADIAL
Cantidad disponible9902
Precio por unidad0.94
CAP ALUM 100UF 20% 63V RADIAL
Cantidad disponible3531
Precio por unidad0.87
CAP ALUM 1000UF 20% 16V RADIAL
Cantidad disponible4390
Precio por unidad1.2
CAP ALUM 470UF 20% 35V RADIAL
Cantidad disponible12550
Precio por unidad1.21
CAP ALUM 10UF 20% 50V RADIAL
Cantidad disponible2869
Precio por unidad0.49
CAP ALUM 100UF 20% 35V RADIAL
Cantidad disponible3566
Precio por unidad0.7
CAP ALUM 100UF 20% 50V RADIAL
Cantidad disponible2898
Precio por unidad0.74
CAP ALUM 1000UF 20% 10V RADIAL
Cantidad disponible7600
Precio por unidad0.83
CAP ALUM 470UF 20% 35V RADIAL
Cantidad disponible11200
Precio por unidad1.1
CAP ALUM 100UF 20% 100V RADIAL
Cantidad disponible3273
Precio por unidad1.11