USD

PESD5V0S1Bx Datasheet

Nexperia USA Inc.

View All Related Products | Download PDF Datasheet

Datasheet

SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation;
Orderable part number ending ,115 or X; Ordering code
(12NC) ending 115
Rev. 3 — 22 October 2018 Packing information
1 Packing method
Figure 1. Reel pack for SMD
Nexperia SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation; Orderable part number ending ,115 or X;
Ordering code (12NC) ending 115
SOD523 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Packing information Rev. 3 — 22 October 2018
2 / 6
Table 1. Dimensions and quantities
Reel dimensions
d × w (mm) [1]
SPQ/PQ (pcs)
[2] Reels
per box
Outer box dimensions
l × w × h (mm)
3 000180 × 8 1 187 × 187 × 18
[1] d = reel diameter; w = tape width.
[2] Packing quantity dependent on specific product type. Please contact your local Nexperia representative for ordering.
2 Product orientation
Q2/T3Q1/T1
Q3/T4 Q4/T2
aaa-014313
aaa-029235
cathode band
Tape pocket quadrants. Cathode band is in quadrant Q1/T1-Q2/T3
Figure 2. Product orientation in carrier tape
3 Carrier tape dimensions
K0
001aao148
A0
4 mm
T
P1
B0
W
direction of feed
Not drawn to scale.
Figure 3. Carrier tape dimensions
Table 2. Carrier tape dimensions
In accordance with IEC 60286-3.
A0 (mm) B0 (mm) K0 (mm) T (mm) P1 (mm) W (mm)
0.93 ± 0.05 1.95 ± 0.05 0.73 ± 0.05 0.20 ± 0.02 2.00 ± 0.05 8.0 + 0.3 / - 0.1
Nexperia SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation; Orderable part number ending ,115 or X;
Ordering code (12NC) ending 115
SOD523 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Packing information Rev. 3 — 22 October 2018
3 / 6
4 Reel dimensions
detail Z
B
001aao149
W2
Ø C Ø D
A
Z
Figure 4. Schematic view of reel
Table 3. Reel dimensions
In accordance with IEC 60286-3.
A [nom]
(mm)
W2 [max]
(mm)
B [min]
(mm)
C [min]
(mm)
D [min]
(mm)
180 14.4 1.5 12.8 20.2
Nexperia SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation; Orderable part number ending ,115 or X;
Ordering code (12NC) ending 115
SOD523 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Packing information Rev. 3 — 22 October 2018
4 / 6
5 Barcode label
001aak714
NEXPERIA
Country of >COUNTRY<
[PRODUCT INFO]
(33T) PUID: B.0987654321
(30T) LOT2
(30D) DATE2
(30Q) QTY2
(31D) REDATE
(32T) ORIG
(31T) PMC
(31P) MSL/PBT
MSL/PBT
Optional product information*
Fixed text
Country of origin
Packing unit (PQ) identification
2nd traceability lot number*
Traceability lot number
Date code
With linear barcode
With linear barcode
With linear barcode
Type number
NEXPERIA 12NC
Quantity
2nd (youngest) date code*
2nd Quantity*
Re-approval date code*
Origin code
Product Manufacturing Code
MSL at the Peak Body solder
temperature with tin/lead*
MSL at the higher lead-free
Peak Body Temperature*
2D matrix with all data
(including the data identifiers)
Additional info if halogen
free product
Additional info on RoHS
Lead-free symbol
HALOGEN FREE
RoHS compliant
(1T) LOT
(9D) DATE
(Q) QTY
(30P) TYPE
(1P) CODENO
Figure 5. Example of typical box information barcode label
001aak715
HALOGEN FREE
EU/CN RoHS compliant
(9D)DATE
(1P)CODENO
(Q)QTY
(1T)LOT
(30P)TYPE
NEXPERIA
Country of Origin: >COUNTRY<
Figure 6. Example of typical reel information barcode label
Table 4. Barcode label dimensions
Box barcode label
l × w (mm)
Reel barcode label
l × w (mm)
100 × 75 36 × 75
Nexperia SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation; Orderable part number ending ,115 or X;
Ordering code (12NC) ending 115
SOD523 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2018. All rights reserved.
Packing information Rev. 3 — 22 October 2018
5 / 6
6 Revision history
Table 5. Revision history
Document ID Release date Packing document status Change
notice
Supersedes
SOD523_115 v.3 20181022 Packing information - SOD523_115 v.2
Modifications Update the package orientation drawing to reflect actual device pitch
SOD523_115 v.2 20180720 Packing information - SOD523_115 v.1
Modifications Updated to Nexperia template
SOD523_115 v.1 20121004 Packing information - -
Nexperia SOD523
Reel pack, SMD, 7"; Q1/T1 standard product orientation; Orderable part number ending ,115 or X;
Ordering code (12NC) ending 115
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2018. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 22 October 2018
Contents
1 Packing method .................................................. 1
2 Product orientation .............................................2
3 Carrier tape dimensions .....................................2
4 Reel dimensions ................................................. 3
5 Barcode label ...................................................... 4
6 Revision history .................................................. 5

Products

DIODE GEN PURP 300V 250MA SOD523
Cantidad disponible27073
Precio por unidad0.29
TVS DIODE 5V 14V SOD523
Cantidad disponible65505
Precio por unidad0.37
TVS DIODE 3.3V 20V SOD523
Cantidad disponible84606
Precio por unidad0.46
TVS DIODE 5V 20V SOD523
Cantidad disponible54414
Precio por unidad0.46
TVS DIODE 3.3V 11V SOD523
Cantidad disponible27642
Precio por unidad0.46
DIODE SCHOTTKY 20V 1A SOD523
Cantidad disponible12085
Precio por unidad0.37
DIODE SCHOTTKY 30V 1A SOD523
Cantidad disponible20432
Precio por unidad0.38
DIODE GEN PURP 100V 250MA SOD523
Cantidad disponible375173
Precio por unidad0.2
DIODE ZENER 3.3V 300MW SOD523
Cantidad disponible4036
Precio por unidad0.29
DIODE ZENER 30V 300MW SOD523
Cantidad disponible13378
Precio por unidad0.25
DIODE ZENER 15V 300MW SOD523
Cantidad disponible9036
Precio por unidad0.25
DIODE ZENER 5.1V 300MW SOD523
Cantidad disponible8095
Precio por unidad0.25
DIODE ZENER 12V 300MW SOD523
Cantidad disponible3000
Precio por unidad0.03705
DIODE ZENER 16V 300MW SOD523
Cantidad disponible5883
Precio por unidad0.25
TVS DIODE 5V 18V SOD523
Cantidad disponible71046
Precio por unidad0.26
DIODE GEN PURP 75V 200MA SOD523
Cantidad disponible45857
Precio por unidad0.26
TVS DIODE 3.3V 18V SOD523
Cantidad disponible41388
Precio por unidad0.26
DIODE SCHOTTKY 30V 200MA SOD523
Cantidad disponible33709
Precio por unidad0.26
DIODE SCHOTTKY 30V 200MA SOD523
Cantidad disponible23263
Precio por unidad0.26
TVS DIODE 6V 18V SOD523
Cantidad disponible20039
Precio por unidad0.26