USD

PTVSxS1UR Series Datasheet

Nexperia USA Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1. Product profile
1.1 General description
400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat
lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient
overvoltage protection.
1.2 Features and benefits
1.3 Applications
Power supply protection
Automotive application
Industrial application
Power management
1.4 Quick reference data
[1] In accordance with IEC 61643-321 (10/1000 μs current waveform).
[2] For PTVS3V3S1UR: PPPM =350W
PTVSxS1UR series
400 W Transient Voltage Suppressor
Rev. 3 — 10 January 2011 Product data sheet
Rated peak pulse power:
PPPM = 400 W (350 W for 3V3)
Small plastic package suitable for
surface-mounted design
Reverse standoff voltage range:
VRWM =3.3Vto64V
Very low package height: 1 mm
Reverse current: IRM =0.001μAAEC-Q101 qualified
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
PPPM rated peak pulse power [1][2] --400W
VRWM reverse standoff voltage 3.3 - 64 V
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 2 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
2. Pinning information
[1] The marking bar indicates the cathode.
3. Ordering information
[1] The series consists of 35 types with reverse standoff voltages from 3.3 V to 64 V.
4. Marking
Table 2. Pinning
Pin Description Simplified outline Graphic symbol
1 cathode [1]
2 anode 21
006aaa15
2
2
1
Table 3. Ordering information
Type number[1] Package
Name Description Version
PTVSxS1UR series - plastic surface-mounted package; 2 leads SOD123W
Table 4. Marking codes
Type number Marking code Type number Marking code
PTVS3V3S1UR A1 PTVS20VS1UR AL
PTVS5V0S1UR A2 PTVS22VS1UR AM
PTVS6V0S1UR A3 PTVS24VS1UR AN
PTVS6V5S1UR A4 PTVS26VS1UR AP
PTVS7V0S1UR A5 PTVS28VS1UR AR
PTVS7V5S1UR A6 PTVS30VS1UR AS
PTVS8V0S1UR A7 PTVS33VS1UR AT
PTVS8V5S1UR A8 PTVS36VS1UR AU
PTVS9V0S1UR A9 PTVS40VS1UR AV
PTVS10VS1UR AA PTVS43VS1UR AW
PTVS11VS1UR AB PTVS45VS1UR AX
PTVS12VS1UR AC PTVS48VS1UR AY
PTVS13VS1UR AD PTVS51VS1UR AZ
PTVS14VS1UR AE PTVS54VS1UR B1
PTVS15VS1UR AF PTVS58VS1UR B2
PTVS16VS1UR AG PTVS60VS1UR B3
PTVS17VS1UR AH PTVS64VS1UR B4
PTVS18VS1UR AK - -
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 3 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
5. Limiting values
[1] In accordance with IEC 61643-321 (10/1000 μs current waveform).
[2] For PTVS3V3S1UR: PPPM =350W
[1] Device stressed with ten non-repetitive ElectroStatic Discharge (ESD) pulses.
[2] Soldering point of cathode tab.
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
PPPM rated peak pulse power [1][2] -400W
IPPM rated peak pulse current [1] -see
Table 9
and 10
IFSM Non-repetitive peak
forward current single half-sine
wave; tp=8.3ms -50A
Tjjunction temperature - 150 °C
Tamb ambient temperature 55 +150 °C
Tstg storage temperature 65 +150 °C
Table 6. ESD maximum ratings
Tamb =25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Max Unit
Per diode
VESD electrostatic discharge voltage IEC 61000-4-2
(contact discharge)
[1][2] -30kV
Table 7. ESD standards compliance
Standard Conditions
Per diode
IEC 61000-4-2; level 4 (ESD) > 15 kV (air); > 8 kV (contact)
MIL-STD-883; class 3 (human body model) > 4 kV
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 4 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
6. Thermal characteristics
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1 cm2.
[3] Device mounted on a ceramic PCB, Al2O3, standard footprint.
[4] Soldering point of cathode tab.
7. Characteristics
Table 8. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient in free air [1] --220K/W
[2] --130K/W
[3] --70K/W
Rth(j-sp) thermal resistance from
junction to solder point
[4] --18K/W
Table 9. Characteristics per type; PTVS3V3S1UR to PTVS7V0S1UR
Tj=25
°
C unless otherwise specified.
Type number Reverse standoff
voltage
VRWM (V)
Breakdown voltage
VBR (V) Reverse leakage
current
IRM (μA)
Clamping voltage
VCL (V)
IR=10mA at VRWM (V)
Max Min Typ Max Typ Max Max IPPM (A)
PTVS3V3S1UR 3.3 5.20 5.60 6.00 5 600 8.0 43.8
PTVS5V0S1UR 5.0 6.40 6.70 7.00 5 400 9.2 43.5
PTVS6V0S1UR 6.0 6.67 7.02 7.37 5 400 10.3 38.8
PTVS6V5S1UR 6.5 7.22 7.60 7.98 5 250 11.2 35.7
PTVS7V0S1UR 7.0 7.78 8.20 8.60 3 100 12.0 33.3
Table 10. Characteristics per type; PTVS7V5S1UR to PTVS64VS1UR
Tj=25
°
C unless otherwise specified.
Type number Reverse standoff
voltage
VRWM (V)
Breakdown voltage
VBR (V) Reverse leakage
current
IRM (μA)
Clamping voltage
VCL (V)
IR=1mA at VRWM (V)
Max Min Typ Max Typ Max Max IPPM (A)
PTVS7V5S1UR 7.5 8.33 8.77 9.21 0.2 50 12.9 31.0
PTVS8V0S1UR 8.0 8.89 9.36 9.83 0.03 25 13.6 29.4
PTVS8V5S1UR 8.5 9.44 9.92 10.40 0.01 10 14.4 27.8
PTVS9V0S1UR 9.0 10.00 10.55 11.10 0.005 5 15.4 26.0
PTVS10VS1UR 10 11.10 11.70 12.30 0.005 2.5 17.0 23.5
PTVS11VS1UR 11 12.20 12.85 13.50 0.005 2.5 18.2 22.0
PTVS12VS1UR 12 13.30 14.00 14.70 0.005 2.5 19.9 20.1
PTVS13VS1UR 13 14.40 15.15 15.90 0.001 0.1 21.5 18.6
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 5 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
PTVS14VS1UR 14 15.60 16.40 17.20 0.001 0.1 23.2 17.2
PTVS15VS1UR 15 16.70 17.60 18.50 0.001 0.1 24.4 16.4
PTVS16VS1UR 16 17.80 18.75 19.70 0.001 0.1 26.0 15.4
PTVS17VS1UR 17 18.90 19.90 20.90 0.001 0.1 27.6 14.5
PTVS18VS1UR 18 20.00 21.00 22.10 0.001 0.1 29.2 13.7
PTVS20VS1UR 20 22.20 23.35 24.50 0.001 0.1 32.4 12.3
PTVS22VS1UR 22 24.40 25.60 26.90 0.001 0.1 35.5 11.3
PTVS24VS1UR 24 26.70 28.10 29.50 0.001 0.1 38.9 10.3
PTVS26VS1UR 26 28.90 30.40 31.90 0.001 0.1 42.1 9.5
PTVS28VS1UR 28 31.10 32.80 34.40 0.001 0.1 45.4 8.8
PTVS30VS1UR 30 33.30 35.10 36.80 0.001 0.1 48.4 8.3
PTVS33VS1UR 33 36.70 38.70 40.60 0.001 0.1 53.3 7.5
PTVS36VS1UR 36 40.00 42.10 44.20 0.001 0.1 58.1 6.9
PTVS40VS1UR 40 44.40 46.80 49.10 0.001 0.1 64.5 6.2
PTVS43VS1UR 43 47.80 50.30 52.80 0.001 0.1 69.4 5.8
PTVS45VS1UR 45 50.00 52.65 55.30 0.001 0.1 72.7 5.5
PTVS48VS1UR 48 53.30 56.10 58.90 0.001 0.1 77.4 5.2
PTVS51VS1UR 51 56.70 59.70 62.70 0.001 0.1 82.4 4.9
PTVS54VS1UR 54 60.00 63.15 66.30 0.001 0.1 87.1 4.6
PTVS58VS1UR 58 64.40 67.80 71.20 0.001 0.1 93.6 4.3
PTVS60VS1UR 60 66.70 70.20 73.70 0.001 0.1 96.8 4.1
PTVS64VS1UR 64 71.10 74.85 78.60 0.001 0.1 103.0 3.9
Table 10. Characteristics per type; PTVS7V5S1UR to PTVS64VS1UR …continued
Tj=25
°
C unless otherwise specified.
Type number Reverse standoff
voltage
VRWM (V)
Breakdown voltage
VBR (V) Reverse leakage
current
IRM (μA)
Clamping voltage
VCL (V)
IR=1mA at VRWM (V)
Max Min Typ Max Typ Max Max IPPM (A)
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 6 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
Fig 1. 10/1000 μs pulse waveform according to
IEC 61643-321 Fig 2. Relative variation of rated peak pulse power as
a function of junction temperature; typical
values
Tamb =25°C
(1) PTVS5V0S1UR to PTVS64VS1UR
(2) PTVS3V3S1UR
Fig 3. Rated peak pulse power as a function of pulse duration; typical values
tp (ms)
0 4.03.01.0 2.0
006aab319
50
100
150
IPP
(%)
0
50 % IPP; 1000 μs
100 % IPP; 10 μs
T
j
(°C)
0 20015050 100
006aab321
0.4
0.8
1.2
P
PPM
0
P
PPM(25°C)
006aab418
101
tp (μs)
103104
102
110
104
103
105
PPPM
(W)
102
(2)
(1)
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 7 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
8. Test information
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q101 - Stress test qualification for discrete semiconductors, and is
suitable for use in automotive applications.
9. Package outline
Fig 4. V-I characteristics for a unidirectional TVS protection diode
006aab32
4
V
CL
V
BR
V
RWM
I
RM
I
R
I
PP
V
I
P-N
+
I
PPM
Fig 5. Package outline SOD123W
08-11-06Dimensions in mm
2.8
2.4
3.7
3.3
1.05
0.75
1.9
1.5
1
2
0.6
0.3
0.22
0.10
1.1
0.9
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 8 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
[2] The series consists of 35 types with reverse standoff voltages from 3.3 V to 64 V.
11. Soldering
Table 11. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type number[2] Package Description Packing quantity
3000
PTVSxS1UR series SOD123W 4 mm pitch, 8 mm tape and reel -115
Reflow soldering is the only recommended soldering method.
Fig 6. Reflow soldering footprint SOD123W
2.9
2.8
4.4
1.62.1 1.2
(2×)
1.1
(2×)
solder lands
solder resist
occupied area
solder paste
1.1
(2×)
1.2
(2×)sod123w_
fr
Dimensions in mm
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 9 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
12. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PTVSXS1UR_SER v.3 20110110 Product data sheet - PTVSXS1UR_SER v.2
Modifications: Table 6 and 7: added.
Section 13 Legal information: updated.
PTVSXS1UR_SER v.2 20090910 Product data sheet - PTVSXS1UR_SER v.1
PTVSXS1UR_SER v.1 20090202 Product data sheet - -
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 10 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
© Nexperia B.V. 2017. All rights reserved
PTVSxS1UR_SER All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 3 — 10 January 2011 11 of 12
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia PTVSxS1UR series
400 W Transient Voltage Suppressor
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 7
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 7
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
10 Packing information . . . . . . . . . . . . . . . . . . . . . 8
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 9
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 10
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 10
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 11
14 Contact information. . . . . . . . . . . . . . . . . . . . . 11
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
10 January 2011

Products

TVS DIODE 58V 93.6V CFP3
Cantidad disponible313179
Precio por unidad0.36
TVS DIODE 3.3V 8V CFP3
Cantidad disponible54317
Precio por unidad0.43
TVS DIODE 5V 9.2V CFP3
Cantidad disponible71281
Precio por unidad0.45
TVS DIODE 18V 29.2V CFP3
Cantidad disponible39395
Precio por unidad0.41
TVS DIODE 16V 26V CFP3
Cantidad disponible11646
Precio por unidad0.41
TVS DIODE 15V 24.4V CFP3
Cantidad disponible9923
Precio por unidad0.41
TVS DIODE 12V 19.9V CFP3
Cantidad disponible11044
Precio por unidad0.41
TVS DIODE 10V 17V CFP3
Cantidad disponible6441
Precio por unidad0.41
TVS DIODE 20V 32.4V CFP3
Cantidad disponible61068
Precio por unidad0.43
TVS DIODE 30V 48.4V CFP3
Cantidad disponible22740
Precio por unidad0.43
TVS DIODE 26V 42.1V CFP3
Cantidad disponible16040
Precio por unidad0.43
TVS DIODE 24V 38.9V CFP3
Cantidad disponible14238
Precio por unidad0.43
TVS DIODE 36V 58.1V CFP3
Cantidad disponible7139
Precio por unidad0.43
TVS DIODE 28V 45.4V CFP3
Cantidad disponible5465
Precio por unidad0.43
TVS DIODE 54V 87.1V CFP3
Cantidad disponible29378
Precio por unidad0.45
TVS DIODE 60V 96.8V CFP3
Cantidad disponible26623
Precio por unidad0.45
TVS DIODE 40V 64.5V CFP3
Cantidad disponible19009
Precio por unidad0.45
TVS DIODE 7V 12V CFP3
Cantidad disponible18089
Precio por unidad0.45
TVS DIODE 48V 77.4V CFP3
Cantidad disponible13902
Precio por unidad0.45
TVS DIODE 6V 10.3V CFP3
Cantidad disponible4480
Precio por unidad0.45