USD

74AUP1T34 Datasheet

Nexperia USA Inc.

Download PDF Datasheet

Datasheet

74AUP1T34
Low-power dual supply translating buffer
Rev. 6 — 28 January 2019 Product data sheet
1. General description
The 74AUP1T34 provides a single buffer with two separate supply voltages. Input A is designed
to track VCC(A). Output Y is designed to track VCC(Y). Both, VCC(A) and VCC(Y) accepts any supply
voltage from 1.1 V to 3.6 V. This feature allows universal low voltage interfacing between any of the
1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V voltage nodes.
Schmitt trigger action at all inputs makes the circuit tolerant to slower input rise and fall times
across the entire VCC range from 1.1 V to 3.6 V. This device ensures a very low static and dynamic
power consumption across the entire VCC range from 1.1 V to 3.6 V. This device is fully specified
for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the
damaging backflow current through the device when it is powered down.
2. Features and benefits
Wide supply voltage range from 1.1 V to 3.6 V
High noise immunity
Complies with JEDEC standards:
JESD8-7 (1.2 V to 1.95 V)
JESD8-5 (1.8 V to 2.7 V)
JESD8-B (2.7 V to 3.6 V)
ESD protection:
HBM JESD22-A114F Class 3A exceeds 5000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1000 V
Wide supply voltage range:
VCC(A): 1.1 V to 3.6 V
VCC(Y): 1.1 V to 3.6 V
Low static power consumption; ICC = 0.9 µA (maximum)
Each port operates over the full 1.1 V to 3.6 V power supply range
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial Power-down mode operation
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Nexperia 74AUP1T34
Low-power dual supply translating buffer
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74AUP1T34GW -40 °C to +125 °C TSSOP5 plastic thin shrink small outline package; 5 leads;
body width 1.25 mm
SOT353-1
74AUP1T34GM -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 × 1.45 × 0.5 mm
SOT886
74AUP1T34GF -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 × 1 × 0.5 mm
SOT891
74AUP1T34GN -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 0.9 × 1.0 × 0.35 mm
SOT1115
74AUP1T34GS -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 1.0 × 1.0 × 0.35 mm
SOT1202
74AUP1T34GX -40 °C to +125 °C X2SON5 X2SON5: plastic thermal enhanced extremely
thin small outline package; no leads; 5 terminals;
body 0.8 × 0.8 × 0.35 mm
SOT1226
4. Marking
Table 2. Marking
Type number Marking code [1]
74AUP1T34GW pQ
74AUP1T34GM pQ
74AUP1T34GF pQ
74AUP1T34GN pQ
74AUP1T34GS pQ
74AUP1T34GX pQ
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
5. Functional diagram
001aac538
A Y
Fig. 1. Logic symbol
001aac537
Fig. 2. IEC logic symbol
001aac536
YA
Fig. 3. Logic diagram
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 2 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
6. Pinning information
6.1. Pinning
74AUP1T34
VCC(A) VCC(Y)
A
GND Y
001aad741
1
2
3
5
4
Fig. 4. Pin configuration SOT353-1 (TSSOP5)
74AUP1T34
A
001aad740
VCC(A)
GND
n.c.
VCC(Y)
Y
Transparent top view
2
3
1
5
4
6
Fig. 5. Pin configuration SOT886 (XSON6)
74AUP1T34
A
001aad832
VCC(A)
GND
n.c.
VCC(Y)
Y
Transparent top view
2
3
1
5
4
6
Fig. 6. Pin configuration SOT891, SOT1115 and
SOT1202 (XSON6)
VCC(A) VCC(Y)
GND
3
2
5
4
AY
aaa-003015
Transparent top view
74AUP1T34
1
Fig. 7. Pin configuration SOT1226 (X2SON5)
6.2. Pin description
Table 3. Pin description
PinSymbol
TSSOP5 and X2SON5 XSON6
Description
VCC(A) 1 1 supply voltage port A
A 2 2 data input A
GND 3 3 ground (0 V)
Y 4 4 data output Y
n.c. - 5 not connected
VCC(Y) 5 6 supply voltage port Y
7. Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level.
Input Output
A Y
L L
H H
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 3 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC(A) supply voltage A -0.5 +4.6 V
VCC(Y) supply voltage Y -0.5 +4.6 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +4.6 V
IOK output clamping current VO < 0 V -50 - mA
VOoutput voltage Active mode and Power-down mode [1] -0.5 +4.6 V
IOoutput current VO = 0 V to VCC(Y) - ±20 mA
ICC supply current - 50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 250 mW
[1] The minimum input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For TSSOP5 packages: above 87.5 °C the value of Ptot derates linearly with 4.0 mW/K.
For XSON6 and X2SON5 packages: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
9. Recommended operating conditions
Table 6. Recommended operating conditions
Symbol Parameter Conditions Min Max Unit
VCC(A) supply voltage A 1.1 3.6 V
VCC(Y) supply voltage Y 1.1 3.6 V
VIinput voltage 0 3.6 V
VOoutput voltage 0 VCC(Y) V
Tamb ambient temperature -40 +125 °C
Δt/ΔV input transition rise and fall rate control and data inputs;
VCC(A) = 1.1 V to 3.6 V
0 200 ns/V
10. Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V 0.65VCC(A) - - V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V 1.6 - - V
VIH HIGH-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V 2.0 - - V
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V - - 0.35VCC(A) V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V - - 0.7 V
VIL LOW-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V - - 0.9 V
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 4 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Symbol Parameter Conditions Min Typ Max Unit
VI = VIH
IO = -20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V VCC(Y) - 0.1 - - V
IO = -1.1 mA; VCC(A) = VCC(Y) = 1.1 V 0.75VCC(Y) - - V
IO = -1.7 mA; VCC(A) = VCC(Y) = 1.4 V 1.11 - - V
IO = -1.9 mA; VCC(A) = VCC(Y) = 1.65 V 1.32 - - V
IO = -2.3 mA; VCC(A) = VCC(Y) = 2.3 V 2.05 - - V
IO = -3.1 mA; VCC(A) = VCC(Y) = 2.3 V 1.9 - - V
IO = -2.7 mA; VCC(A) = VCC(Y) = 3.0 V 2.72 - - V
VOH HIGH-level output
voltage
IO = -4.0 mA; VCC(A) = VCC(Y) = 3.0 V 2.6 - - V
VI = VIL
IO = 20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC(A) = VCC(Y) = 1.1 V - - 0.3VCC(Y) V
IO = 1.7 mA; VCC(A) = VCC(Y) = 1.4 V - - 0.31 V
IO = 1.9 mA; VCC(A) = VCC(Y) = 1.65 V - - 0.31 V
IO = 2.3 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.31 V
IO = 3.1 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.44 V
IO = 2.7 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.31 V
VOL LOW-level output
voltage
IO = 4.0 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.44 V
IIinput leakage
current
VI = 0 V to 3.6 V; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - ±0.1 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.2 μAIOFF power-off leakage
current
Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V
- - ±0.2 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V to 0.2 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.2 μAΔIOFF additional
power-off leakage
current Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V to 0.2 V
- - ±0.2 μA
port A; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.5 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - - 0.5 μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - 0.0 - μA
port Y; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.5 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - 0.0 - μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - - 0.5 μA
ICC supply current
port A and port Y; VI = GND or VCC(A); IO = 0 A;
VCC(A) = VCC(Y) = 1.1 V to 3.6 V
- - 0.5 μA
ΔICC additional supply
current
A input; VCC(A) = 3.3 V; VCC(Y) = 0 V to 3.6 V;
VI = VCC(A) - 0.6 V
- - 40 μA
CIinput capacitance A input; VCC(A) = VCC(Y) = 0 V to 3.6 V;
VI = GND or VCC(A)
- 1.0 - pF
COoutput
capacitance
Y output; VO = GND; VCC(Y) = 0 V;
VCC(A) = 0 V to 3.6 V
- 1.8 - pF
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 5 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +85 °C
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V 0.65VCC(A) - - V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V 1.6 - - V
VIH HIGH-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V 2.0 - - V
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V - - 0.35VCC(A) V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V - - 0.7 V
VIL LOW-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V - - 0.9 V
VI = VIH
IO = -20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V VCC(Y) - 0.1 - - V
IO = -1.1 mA; VCC(A) = VCC(Y) = 1.1 V 0.7VCC(Y) - - V
IO = -1.7 mA; VCC(A) = VCC(Y) = 1.4 V 1.03 - - V
IO = -1.9 mA; VCC(A) = VCC(Y) = 1.65 V 1.30 - - V
IO = -2.3 mA; VCC(A) = VCC(Y) = 2.3 V 1.97 - - V
IO = -3.1 mA; VCC(A) = VCC(Y) = 2.3 V 1.85 - - V
IO = -2.7 mA; VCC(A) = VCC(Y) = 3.0 V 2.67 - - V
VOH HIGH-level output
voltage
IO = -4.0 mA; VCC(A) = VCC(Y) = 3.0 V 2.55 - - V
VI = VIL
IO = 20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.1 V
IO = 1.1 mA; VCC(A) = VCC(Y) = 1.1 V - - 0.3VCC(Y) V
IO = 1.7 mA; VCC(A) = VCC(Y) = 1.4 V - - 0.37 V
IO = 1.9 mA; VCC(A) = VCC(Y) = 1.65 V - - 0.35 V
IO = 2.3 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.33 V
IO = 3.1 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.45 V
IO = 2.7 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.33 V
VOL LOW-level output
voltage
IO = 4.0 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.45 V
IIinput leakage
current
VI = 0 V to 3.6 V; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - ±0.5 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.5 μAIOFF power-off leakage
current
Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V
- - ±0.5 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V to 0.2 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.6 μAΔIOFF additional
power-off leakage
current Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V to 0.2 V
- - ±0.6 μA
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 6 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Symbol Parameter Conditions Min Typ Max Unit
port A; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.9 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - - 0.9 μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - 0.0 - μA
port Y; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.9 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - 0.0 - μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - - 0.9 μA
ICC supply current
port A and port Y; VI = GND or VCC(A); IO = 0 A;
VCC(A) = VCC(Y) = 1.1 V to 3.6 V
- - 0.9 μA
ΔICC additional supply
current
A input; VCC(A) = 3.3 V; VCC(Y) = 0 V to 3.6 V;
VI = VCC(A) - 0.6 V
- - 50 μA
Tamb = -40 °C to +125 °C
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V 0.7VCC(A) - - V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V 1.6 - - V
VIH HIGH-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V 2.0 - - V
VCC(A) = 1.1 V to 1.95 V; VCC(Y) = 1.1 V to 3.6 V - - 0.3VCC(A) V
VCC(A) = 2.3 V to 2.7 V; VCC(Y) = 1.1 V to 3.6 V - - 0.7 V
VIL LOW-level input
voltage
VCC(A) = 3.0 V to 3.6 V; VCC(Y) = 1.1 V to 3.6 V - - 0.9 V
VI = VIH
IO = -20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V VCC(Y) - 0.11 - - V
IO = -1.1 mA; VCC(A) = VCC(Y) = 1.1 V 0.6VCC(Y) - - V
IO = -1.7 mA; VCC(A) = VCC(Y) = 1.4 V 0.93 - - V
IO = -1.9 mA; VCC(A) = VCC(Y) = 1.65 V 1.17 - - V
IO = -2.3 mA; VCC(A) = VCC(Y) = 2.3 V 1.77 - - V
IO = -3.1 mA; VCC(A) = VCC(Y) = 2.3 V 1.67 - - V
IO = -2.7 mA; VCC(A) = VCC(Y) = 3.0 V 2.40 - - V
VOH HIGH-level output
voltage
IO = -4.0 mA; VCC(A) = VCC(Y) = 3.0 V 2.30 - - V
VI = VIL
IO = 20 μA; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 0.11 V
IO = 1.1 mA; VCC(A) = VCC(Y) = 1.1 V - - 0.33VCC(Y) V
IO = 1.7 mA; VCC(A) = VCC(Y) = 1.4 V - - 0.41 V
IO = 1.9 mA; VCC(A) = VCC(Y) = 1.65 V - - 0.39 V
IO = 2.3 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.36 V
IO = 3.1 mA; VCC(A) = VCC(Y) = 2.3 V - - 0.50 V
IO = 2.7 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.36 V
VOL LOW-level output
voltage
IO = 4.0 mA; VCC(A) = VCC(Y) = 3.0 V - - 0.50 V
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 7 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Symbol Parameter Conditions Min Typ Max Unit
IIinput leakage
current
VI = 0 V to 3.6 V; VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - ±0.75 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.75 μAIOFF power-off leakage
current
Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V
- - ±0.75 μA
A input; VI = 0 V to 3.6 V; VCC(A) = 0 V to 0.2 V;
VCC(Y) = 0 V to 3.6 V
- - ±0.75 μAΔIOFF additional
power-off leakage
current Y output; VO = 0 V to 3.6 V; VCC(A) = 0 V to 3.6 V;
VI = 0 V or 3.6 V; VCC(Y) = 0 V to 0.2 V
- - ±0.75 μA
port A; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 1.4 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - - 1.4 μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - 0.0 - μA
port Y; VI = GND or VCC(A); IO = 0 A
VCC(A) = VCC(Y) = 1.1 V to 3.6 V - - 1.4 μA
VCC(A) = 3.6 V; VCC(Y) = 0 V - 0.0 - μA
VCC(A) = 0 V; VCC(Y) = 3.6 V - - 1.4 μA
ICC supply current
port A and port Y; VI = GND or VCC(A); IO = 0 A;
VCC(A) = VCC(Y) = 1.1 V to 3.6 V
- - 1.4 μA
ΔICC additional supply
current
A input; VCC(A) = 3.3 V; VCC(Y) = 0 V to 3.6 V;
VI = VCC(A) - 0.6 V
- - 75 μA
11. Dynamic characteristics
Table 8. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Fig. 9.
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF; VCC(A) = 1.1 V to 1.3 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.6 9.8 25.4 2.3 25.9 25.9 ns
VCC(Y) = 1.4 V to 1.6 V 2.4 7.1 15.3 2.2 16.3 16.7 ns
VCC(Y) = 1.65 V to 1.95 V 2.1 6.0 12.7 1.9 13.8 14.3 ns
VCC(Y) = 2.3 V to 2.7 V 2.0 5.1 9.8 2.0 10.5 10.9 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.1 4.7 8.8 1.9 9.1 9.3 ns
CL = 5 pF; VCC(A) = 1.4 V to 1.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.3 9.1 23.9 2.0 24.5 24.5 ns
VCC(Y) = 1.4 V to 1.6 V 2.1 6.4 13.6 1.9 14.7 15.2 ns
VCC(Y) = 1.65 V to 1.95 V 1.8 5.3 10.9 1.6 12.1 12.6 ns
VCC(Y) = 2.3 V to 2.7 V 1.7 4.3 7.8 1.6 8.7 9.2 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 1.8 3.9 6.6 1.6 7.1 7.5 ns
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 8 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF; VCC(A) = 1.65 V to 1.95 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.2 8.8 23.2 1.9 23.9 24.0 ns
VCC(Y) = 1.4 V to 1.6 V 2.0 6.0 13.0 1.8 14.1 14.6 ns
VCC(Y) = 1.65 V to 1.95 V 1.8 4.9 10.3 1.5 11.4 12.0 ns
VCC(Y) = 2.3 V to 2.7 V 1.6 3.9 7.2 1.5 8.0 8.5 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 1.7 3.5 5.9 1.5 6.4 6.8 ns
CL = 5 pF; VCC(A) = 2.3 V to 2.7 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.2 8.4 22.8 1.9 23.4 23.4 ns
VCC(Y) = 1.4 V to 1.6 V 1.9 5.7 12.3 1.8 13.4 14.0 ns
VCC(Y) = 1.65 V to 1.95 V 1.7 4.6 9.6 1.5 10.7 11.2 ns
VCC(Y) = 2.3 V to 2.7 V 1.5 3.5 6.3 1.5 7.2 7.7 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 1.6 3.1 5.1 1.4 5.6 6.0 ns
CL = 5 pF; VCC(A) = 3.0 V to 3.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.2 8.1 22.5 1.9 22.9 22.9 ns
VCC(Y) = 1.4 V to 1.6 V 1.9 5.4 12.0 1.8 12.9 13.4 ns
VCC(Y) = 1.65 V to 1.95 V 1.7 4.3 9.2 1.5 10.2 10.7 ns
VCC(Y) = 2.3 V to 2.7 V 1.5 3.3 6.0 1.5 6.7 7.2 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 1.6 2.9 4.8 1.4 5.2 5.5 ns
CL = 10 pF; VCC(A) = 1.1 V to 1.3 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.6 10.7 27.1 2.5 27.6 27.6 ns
VCC(Y) = 1.4 V to 1.6 V 2.6 7.7 16.7 2.3 17.5 17.6 ns
VCC(Y) = 1.65 V to 1.95 V 2.7 6.6 13.4 2.4 14.2 14.7 ns
VCC(Y) = 2.3 V to 2.7 V 2.2 5.6 10.3 2.2 11.0 11.4 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.5 5.3 9.5 2.2 9.7 10.0 ns
CL = 10 pF; VCC(A) = 1.4 V to 1.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.4 10.0 25.6 2.2 26.1 26.1 ns
VCC(Y) = 1.4 V to 1.6 V 2.4 7.0 15.0 2.0 15.8 16.4 ns
VCC(Y) = 1.65 V to 1.95 V 2.4 5.9 11.6 2.1 12.5 13.1 ns
VCC(Y) = 2.3 V to 2.7 V 2.0 4.8 8.4 1.9 9.2 9.7 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.2 4.4 7.4 1.9 7.7 8.1 ns
CL = 10 pF; VCC(A) = 1.65 V to 1.95 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.3 9.7 24.8 2.1 25.5 25.7 ns
VCC(Y) = 1.4 V to 1.6 V 2.3 6.6 14.3 2.0 15.3 15.8 ns
VCC(Y) = 1.65 V to 1.95 V 2.3 5.5 11.0 2.0 11.9 12.5 ns
VCC(Y) = 2.3 V to 2.7 V 1.9 4.4 7.7 1.8 8.6 9.0 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.1 4.0 6.6 1.8 7.1 7.4 ns
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 9 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 10 pF; VCC(A) = 2.3 V to 2.7 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.3 9.3 24.4 2.1 25.1 25.1 ns
VCC(Y) = 1.4 V to 1.6 V 2.2 6.3 13.6 1.9 14.6 15.1 ns
VCC(Y) = 1.65 V to 1.95 V 2.2 5.1 10.3 2.0 11.2 11.7 ns
VCC(Y) = 2.3 V to 2.7 V 1.8 4.1 6.9 1.8 7.7 8.2 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.0 3.6 5.8 1.7 6.3 6.6 ns
CL = 10 pF; VCC(A) = 3.0 V to 3.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.3 9.0 24.2 2.1 24.6 24.6 ns
VCC(Y) = 1.4 V to 1.6 V 2.2 6.0 13.3 1.9 14.1 14.6 ns
VCC(Y) = 1.65 V to 1.95 V 2.2 4.9 9.9 2.0 10.6 11.2 ns
VCC(Y) = 2.3 V to 2.7 V 1.8 3.9 6.5 1.8 7.3 7.7 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.0 3.5 5.4 1.7 5.8 6.2 ns
CL = 15 pF; VCC(A) = 1.1 V to 1.3 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.0 11.5 28.6 2.8 29.2 29.2 ns
VCC(Y) = 1.4 V to 1.6 V 3.1 8.3 17.3 2.7 18.6 19.1 ns
VCC(Y) = 1.65 V to 1.95 V 2.8 7.1 14.1 2.7 15.2 15.8 ns
VCC(Y) = 2.3 V to 2.7 V 2.6 6.1 11.1 2.7 11.6 12.1 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.9 5.7 9.9 2.6 10.3 10.6 ns
CL = 15 pF; VCC(A) = 1.4 V to 1.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.8 10.8 27.1 2.6 27.7 27.7 ns
VCC(Y) = 1.4 V to 1.6 V 2.8 7.6 15.7 2.4 17.0 17.6 ns
VCC(Y) = 1.65 V to 1.95 V 2.5 6.3 12.3 2.4 13.5 14.1 ns
VCC(Y) = 2.3 V to 2.7 V 2.3 5.3 9.2 2.4 9.9 10.3 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.6 4.9 7.8 2.3 8.3 8.7 ns
CL = 15 pF; VCC(A) = 1.65 V to 1.95 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.7 10.5 26.4 2.5 27.1 27.3 ns
VCC(Y) = 1.4 V to 1.6 V 2.7 7.2 15.0 2.3 16.4 17.0 ns
VCC(Y) = 1.65 V to 1.95 V 2.4 6.0 11.7 2.3 12.8 13.5 ns
VCC(Y) = 2.3 V to 2.7 V 2.2 4.9 8.5 2.2 9.2 9.7 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.5 4.5 7.1 2.2 7.7 8.0 ns
CL = 15 pF; VCC(A) = 2.3 V to 2.7 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.6 10.1 26.0 2.4 26.7 26.7 ns
VCC(Y) = 1.4 V to 1.6 V 2.7 6.9 14.3 2.3 15.7 16.3 ns
VCC(Y) = 1.65 V to 1.95 V 2.4 5.6 10.9 2.2 12.1 12.7 ns
VCC(Y) = 2.3 V to 2.7 V 2.1 4.5 7.6 2.2 8.4 8.9 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.4 4.1 6.2 2.1 6.8 7.2 ns
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 10 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 15 pF; VCC(A) = 3.0 V to 3.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 2.6 9.8 25.7 2.4 26.2 26.2 ns
VCC(Y) = 1.4 V to 1.6 V 2.7 6.6 14.0 2.3 15.2 15.7 ns
VCC(Y) = 1.65 V to 1.95 V 2.4 5.4 10.5 2.2 11.6 12.1 ns
VCC(Y) = 2.3 V to 2.7 V 2.1 4.3 7.3 2.2 7.9 8.4 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 2.4 3.9 5.9 2.1 6.4 6.8 ns
CL = 30 pF; VCC(A) = 1.1 V to 1.3 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.7 13.7 32.9 3.5 33.5 33.5 ns
VCC(Y) = 1.4 V to 1.6 V 3.6 9.8 19.5 3.6 20.9 21.4 ns
VCC(Y) = 1.65 V to 1.95 V 3.7 8.4 15.9 3.5 17.0 17.7 ns
VCC(Y) = 2.3 V to 2.7 V 3.0 7.2 12.2 3.4 12.7 13.2 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 3.8 6.8 10.9 3.4 12.2 12.5 ns
CL = 30 pF; VCC(A) = 1.4 V to 1.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.5 13.1 31.5 3.2 32.0 32.0 ns
VCC(Y) = 1.4 V to 1.6 V 3.3 9.1 17.8 3.3 19.2 19.9 ns
VCC(Y) = 1.65 V to 1.95 V 3.4 7.6 14.2 3.2 15.4 16.0 ns
VCC(Y) = 2.3 V to 2.7 V 2.8 6.4 10.3 3.1 11.0 11.5 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 3.5 5.9 8.9 3.1 10.1 10.5 ns
CL = 30 pF; VCC(A) = 1.65 V to 1.95 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.4 12.7 30.7 3.1 31.5 31.5 ns
VCC(Y) = 1.4 V to 1.6 V 3.2 8.8 17.2 3.2 18.7 19.3 ns
VCC(Y) = 1.65 V to 1.95 V 3.3 7.3 13.5 3.1 14.7 15.4 ns
VCC(Y) = 2.3 V to 2.7 V 2.7 6.0 9.6 3.0 10.4 10.9 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 3.4 5.6 8.2 2.9 9.4 9.8 ns
CL = 30 pF; VCC(A) = 2.3 V to 2.7 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.3 12.4 30.3 3.1 31.0 31.0 ns
VCC(Y) = 1.4 V to 1.6 V 3.2 8.4 16.5 3.1 18.0 18.7 ns
VCC(Y) = 1.65 V to 1.95 V 3.2 6.9 12.8 3.0 14.0 14.6 ns
VCC(Y) = 2.3 V to 2.7 V 2.6 5.6 8.8 2.9 9.6 10.1 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 3.3 5.2 7.3 2.9 8.5 9.0 ns
CL = 30 pF; VCC(A) = 3.0 V to 3.6 V
A to Y; see Fig. 8 [2]
VCC(Y) = 1.1 V to 1.3 V 3.3 12.0 30.0 3.1 30.5 30.5 ns
VCC(Y) = 1.4 V to 1.6 V 3.2 8.1 16.2 3.1 17.5 18.1 ns
VCC(Y) = 1.65 V to 1.95 V 3.2 6.7 12.4 3.0 13.4 14.1 ns
VCC(Y) = 2.3 V to 2.7 V 2.6 5.5 8.5 2.9 9.1 9.6 ns
tpd propagation
delay
VCC(Y) = 3.0 V to 3.6 V 3.2 5.0 7.0 2.9 8.1 8.5 ns
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 11 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
CL = 5 pF, 10 pF, 15 pF and 30 pF
fi = 1 MHz;
VI = GND to VCC(A)
[3][4]
VCC(A) = VCC(Y) = 1.2 V - 3.8 - - - - pF
VCC(A) = VCC(Y) = 1.5 V - 3.8 - - - - pF
VCC(A) = VCC(Y) = 1.8 V - 4.1 - - - - pF
VCC(A) = VCC(Y) = 2.5 V - 4.2 - - - - pF
CPD power
dissipation
capacitance
VCC(A) = VCC(Y) = 3.3 V - 4.6 - - - - pF
[1] All typical values are measured at nominal VCC.
[2] tpd is the same as tPLH and tPHL.
[3] All specified values are the average typical values over all stated loads.
[4] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD × VCC
2 × fi × N + Σ(CL × VCC
2 × fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
Σ(CL × VCC
2 × fo) = sum of the outputs.
11.1. Waveforms and test circuit
mnb153
tPHL tPLH
VM
VM
A input
Y output
GND
VI
VOH
VOL
Measurement points are given in Table 9.
Logic levels: VOL and VOH are typical output voltage drop that occur with the output load.
Fig. 8. The data input (A) to output (Y) propagation delays
Table 9. Measurement points
Supply voltage Output Input
VCC(A)/VCC(Y) VMVMVItr = tf
1.1 V to 3.6 V 0.5 × VCC(Y) 0.5 × VCC(A) VCC(A) ≤ 3.0 ns
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 12 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Test data is given in Table 10.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 9. Test circuit for measuring switching times
Table 10. Test data
Supply voltage Load VEXT
VCC(A)/VCC(Y) CLRL [1] tPLH, tPHL
1.1 V to 3.6 V 5 pF, 10 pF, 15 pF and 30 pF 5 kΩ or 1 MΩ open
[1] For measuring enable and disable times RL = 5 kΩ.
For measuring propagation delays, setup and hold times and pulse width RL = 1 MΩ.
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 13 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
12. Package outline
UNIT A1
A
max. A2 A3 bp L HE Lp w y v
c e D(1) E(1) Z(1) θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1
0
1.0
0.8
0.30
0.15
0.25
0.08
2.25
1.85
1.35
1.15 0.65
e1
1.3 2.25
2.0
0.60
0.15
0.1 0.1 0.3 0.425
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
0.46
0.21
SOT353-1 MO-203 SC-88A 00-09-01
03-02-19
w M
bp
D
Z
e
e1
0.15
1 3
5 4
θ
A
A2
A1
Lp
(A3)
detail X
L
HE
E
c
v M A
X
A
y
1.5 3 mm 0
scale
TSSOP5: plastic thin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1
1.1
Fig. 10. Package outline SOT353-1 (TSSOP5)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 14 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT886 MO-252
sot886_po
04-07-22
12-01-05
Unit
mm
max
nom
min
0.5 0.04 1.50
1.45
1.40
1.05
1.00
0.95
0.35
0.30
0.27
0.40
0.35
0.32
0.6
A(1)
Dimensions (mm are the original dimensions)
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1.45 x 0.5 mm SOT886
A1b
0.25
0.20
0.17
D E e e1
0.5
L L1
terminal 1
index area
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
1
6
2
5
3
4
6x
(2)
4x
(2)
A
Fig. 11. Package outline SOT886 (XSON6)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 15 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT891
SOT891
05-04-06
07-05-15
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
DIMENSIONS (mm are the original dimensions)
UNIT
mm 0.20
0.12
1.05
0.95
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.350.55
A
max
0.5 0.04
1
6
2
5
3
4
A
6×
(1)
4×
(1)
Note
1. Can be visible in some manufacturing processes.
Fig. 12. Package outline SOT891 (XSON6)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 16 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1115
sot1115_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 0.95
0.90
0.85
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm SOT1115
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
L1
b
321
6 5 4
(6×)(2)
A1A
Fig. 13. Package outline SOT1115 (XSON6)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 17 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1202
sot1202_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.05
1.00
0.95
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm SOT1202
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
b
1 2 3
L1
6 5 4
(6×)(2)
A
A1
Fig. 14. Package outline SOT1202 (XSON6)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 18 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
References
Outline
version
European
projection Issue date
IEC JEDEC EIAJ
SOT1226
sot1226_po
12-04-10
12-04-25
Unit
mm
max
nom
min
0.35 0.85
0.80
0.75
0.04 0.30
0.25
0.20
0.85
0.80
0.75
0.27
0.22
0.17
0.05
A(1)
Dimensions
Note
1. Dimension A is including plating thickness.
2. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
SOT1226
A1A3
0.128
0.040
D DhE b e
0.48
k L v
0.1
w y
0.05 0.05
scale
0
1
m
m
X
terminal 1
index area
D
E
A B
detail X
A
A1A3
C
y
C
y1
5 4
terminal 1
index area
D
h
L
b
k
e
AC B
v
Cw
21
0.20
0.27
0.22
0.17
y1
X2SON5: plastic thermal enhanced extremely thin small outline package; no leads;
5 terminals; body 0.8 x 0.8 x 0.35 mm
3
Fig. 15. Package outline SOT1226 (X2SON5)
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 19 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
13. Abbreviations
Table 11. Abbreviations
Acronym Description
CDM Charged Device Model
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
14. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AUP1T34 v.6 20190128 Product data sheet - 74AUP1T34 v.5
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines
of Nexperia.
Legal texts have been adapted to the new company name where appropriate.
74AUP1T34 v.5 20130904 Product data sheet - 74AUP1T34 v.4
Modifications: Added type number 74AUP1T34GX (SOT1226)
74AUP1T34 v.4 20120316 Product data sheet - 74AUP1T34 v.3
Modifications: Package outline drawing of SOT886 (Fig. 11) modified.
74AUP1T34 v.3 20111128 Product data sheet - 74AUP1T34 v.2
Modifications: Legal pages updated.
74AUP1T34 v.2 20100819 Product data sheet - 74AUP1T34 v.1
74AUP1T34 v.1 20061204 Product data sheet - -
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 20 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 21 / 22
Nexperia 74AUP1T34
Low-power dual supply translating buffer
Contents
1. General description...................................................... 1
2. Features and benefits.................................................. 1
3. Ordering information....................................................2
4. Marking.......................................................................... 2
5. Functional diagram.......................................................2
6. Pinning information......................................................3
6.1. Pinning.........................................................................3
6.2. Pin description............................................................. 3
7. Functional description................................................. 3
8. Limiting values............................................................. 4
9. Recommended operating conditions..........................4
10. Static characteristics..................................................4
11. Dynamic characteristics.............................................8
11.1. Waveforms and test circuit.......................................12
12. Package outline........................................................ 14
13. Abbreviations............................................................ 20
14. Revision history........................................................20
15. Legal information......................................................21
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 28 January 2019
74AUP1T34 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 28 January 2019 22 / 22

Products

IC TRNSLTR UNIDIRECTIONAL 5TSSOP
Cantidad disponible37777
Precio por unidad0.43
IC TRNSLTR UNIDIRECTIONAL 6XSON
Cantidad disponible11413
Precio por unidad0.48
IC TRNSLTR UNIDIRECTIONAL 6XSON
Cantidad disponible0
Precio por unidad0.13166
IC TRNSLTR UNIDIRECTIONAL 5X2SON
Cantidad disponible0
Precio por unidad0.135
IC TRNSLTR UNIDIRECTIONAL 6XSON
Cantidad disponible0
Precio por unidad0.174
IC TRNSLTR UNIDIRECTIONAL 6XSON
Cantidad disponible0
Precio por unidad0