USD

NX2520SA 16-48MHz Spec Sheet

NDK America, Inc.

Download PDF Datasheet

Datasheet

1
2
3
4
5
6
7
1
40
20fx30(MHz), PI-Network Series
30fx35(MHz), PI-Network Series
35fx48(MHz), PI-Network Series
Equivalent Series Resistance Rr
--60
-50
--
Storage temperature range - -40 - 85 °C
-10 - 60 °C
Fundamental
16 - 48
-
- 10 200
Insulation resistance - 500 - - *2.
Level of drive -
W
Load capacitance CL - 10 -
-10 - +10 ppm
--80
--
1.1×10^-9
Pa m^3/s
- -10 - +10 ppm
-
Helium leak detector
MHz
at +25°C
at -10 to +60°C *1.
16fx20(MHz), PI-Network Series
-
pF PI-Network
fnom
Air-tightness
Overtone order -
Frequency tolerance
-
Frequency versus temperature characteristics
Operating temperature range -
min typ max Units
Electrical Spec.
SYM.Parameters
Nominal Frequency (fnom)
NDK Part Number
Chipset Maker
Application
Chipset Name
Electrical Characteristics
NDK Specification Number
Type
STD-CSW-2
Notes
Dimension
*2. When terminal to terminal and terminal to cover were applied at DC100V ±15V.
*1. The reference temperature shall be +25°C
NX2520SA-__M-STD-CSW-2
---
---
---
---
---
NX2520SA
Specification of Quartz Crystal Units

Products

CRYSTAL 32.0000MHZ 10PF SMD
Cantidad disponible32280
Precio por unidad1.04
CRYSTAL 16.0000MHZ 10PF SMD
Cantidad disponible21625
Precio por unidad1.18
CRYSTAL 24.0000MHZ 10PF SMD
Cantidad disponible15836
Precio por unidad1.18
CRYSTAL 30.0000MHZ 10PF SMD
Cantidad disponible3118
Precio por unidad1.18
CRYSTAL 20.0000MHZ 10PF SMD
Cantidad disponible3583
Precio por unidad1.18
CRYSTAL 24.5760MHZ 10PF SMD
Cantidad disponible3040
Precio por unidad1.18
CRYSTAL 48.0000MHZ 10PF SMD
Cantidad disponible2194
Precio por unidad1.28
CRYSTAL 44.0000MHZ 10PF SMD
Cantidad disponible1593
Precio por unidad1.28
CRYSTAL 26.0000MHZ 10PF SMD
Cantidad disponible12
Precio por unidad1.18
CRYSTAL 40.0000MHZ 10PF SMD
Cantidad disponible0
Precio por unidad0