USD

NX3225GD-STD-CRA-3 Datasheet

NDK America, Inc.

Download PDF Datasheet

Datasheet

Crystal Units
- 24 -
120306_NX3225GD_e
NX3225GD For Automotive
A small surface-mount type crystal unit, ideal for an engine control CPU clock;
delivering the high reliability that is particularly demanded by automotive.
Compatible with low frequency range starting from 7.98 MHz.
●Compact and thin. (3.2x2.5mm typ., t1.0mm max.)
●High resistance to solder cracking.
●Stable start-up characteristics even under extremely severe environmental conditions.
●Excellent environment-resistant performance, including heat, vibration and shock
resistance.
●Meets the requirements for re-flow profiling using lead-free solder.
●Conforms to AEC-Q200.
Features
Item Model NX3225GD
Nominal Frequency 7.98 to 12 MHz
Overtone Order Fundamental
Frequency Tolerance (25 ±3 °C) ±50 × 10−6
Frequency versus Temperature Characteristics (with reference to +25 °C) ±150 × 10−6
Operating Temperature Range −40 to +150 °C
Storage Temperature Range −40 to +150 °C
Equivalent Series Resistance Refer to *1
Level of Drive 10 μW (Max. 200 μW)
Load Capacitance 8 pF
Specifications Number STD-CRA-3
Specifications
mm
Land pattern (Typical)
3.2±0.1
2.5±0.1
1.00 max
0.5±0.1
2.3±0.1
2.5±0.1
0.6 1.3 R 0.10
C 0.20
(Index) 1.2±0.1
0.3±0.1
0.18
1.9
2.7
1.5
Terminal land connections
(TOP VIEW)
Dimensions
*1 Equivalent Series Resistance
Nominal frequency
(MHz)
Equivalent Series
Resistance max. [Ω]
7.98 to 9.8 500
9.8 to 12 300
Please specify the model name, frequency, and specification number when you order products.
For further questions regarding specifications, please feel free to contact us.

Products

CRYSTAL 8.0000MHZ 8PF SMD
Cantidad disponible0
Precio por unidad0.86
CRYSTAL 10.0000MHZ 8PF SMD
Cantidad disponible0
Precio por unidad0.69