1051640001 Drawing

Molex, LLC

Download PDF Datasheet

Datasheet

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED PCB LAYOUT
EC NO: 605691
DRWN:
XQZHANG
2018/10/10
CHK'D:
AYIN
2019/01/30
APPR:
AYIN
2019/01/30
INITIAL REVISION:
DRWN:
XJSONG
2010/07/26
APPR:
XJSONG
2011/02/22
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
105164
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
MICRO USB B RECEPTACLE
TOP MOUNT FLANGELESS
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-105164-001
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
105164-0001 GENERAL MARKET 1 OF 1
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/01/30 07:34:48
0.65
PITCH
2.60
6.90 +0.06
-0.02
8.20
±
0.08
PIN 1 PIN 5
0.37 MIN
3.5 MAX
5.40
±
0.05
1.10
±
0.05
1.85 +0.08
-0.02
0.22 MIN
0.48 +0.05
0.00
INSIDE INTERSECTION
INSIDE INTERSECTION
4.75
±
0.05
4.10
0.25
±
0.08
1.30
±
0.08
2.60
±
0.08
3.85
6.00
2.15
(2X)0.90
5.00
±
0.30
7.50
±
0.10
4.7
REF3.00
( )1.80
PICK AND PLACE AREA
2.45
5.15
±
0.15
(2X)0.80
±
0.08
REF0.015
()
69.5
°
5GND
4ID
3D+
2D-
1
VBUS
PIN
NAME
PIN ASSIGNMENT
NOTES:
1. MATERIAL:
HOUSING: LCP, BLACK, UL94V-0;
TERMINAL: COPPER ALLOY, THICKNESS: 0.15mm;
SHELL: STAINLESS STEEL, THICKNESS: 0.30mm.
2. PLATING:
TERMINAL:
CONTACT AREA: GOLD FLASH OVER MINIMUM 0.75MICRON Pd/Ni;
SOLDER TAIL AREA: GOLD FLASH;
UNDER PLATING: NICKEL 2.0MICRON MINIMUM.
SHELL:
MATTE TIN 2.0MICRON MINIMUM;
UNDER PLATING: NICKEL 1.27MICRON MINIMUM.
3. TAIL & NAIL COPLANARITY 0.08mm MAXIMUM.
4. PRODUCT SPECIFICATION: PS-47642-001.
5. PACKAGE SPECIFICATION: PK-105164-001.
6. COMPLIANT TO RoHS DIRECTIVE 2011/65/EU AND ELV 2000/53/EC.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
1.50
2.85
3.25
3.85
5.65
7.90
2.05
4.80
(2X)1.55
(5X)1.38
1.30
2.60
(5X)0.45
6.40
(2X)1.30
3.55
(2X)0.60
REF0.40
(2X)1.45
(2X)1.90
REF0.70
(2X)0.50
PIN 1 PIN 5
CONNECTOR FRONT
INTERFACE
RECOMMENDED P.C.B. PATTERN LAYOUT
GENERAL TOLERANCE:
±
0.05
PCB FRONT EDGE

Products

CONN RCPT USB2.0 MICRO B SMD R/A
Cantidad disponible9370
Precio por unidad0.92