USD

.037" to .043" Pin Receptacles Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
PIN RECEPTACLES
FOR .037” - .043” DIAMETER PINS
0331/9353
X3XX-0-15-XX-18-XX-10-0
Solder mount in .071 min. mounting hole
Also available on 24mm wide carrier tape:
1,000 parts per 13” reel
See page 194.10 for Tape & Reel details
8331
8331-0-15-XX-18-XX-10-0
Solder mount in .071 min. mounting hole
Also available on 16mm wide carrier tape:
1,900 parts per 13” reel
See page 194.10 for Tape & Reel details
.062
.086 DIA.
.175
.054
.210
.220
.041 DIA.
.066 DIA.
3450
3450-0-15-XX-18-XX-04-0
Solder mount in .043 min. mounting hole
.083 .095
.088 DIA. .040
.068 DIA.
.054 DIA.
HOLE
3520
3520-0-15-XX-18-XX-10-0
Solder mount in .070 min. mounting hole
.025
.090 DIA.
.065
.069 DIA.
NL
.062
.127 .150
.078 DIA.
.025
.069 DIA.
.031
.090 DIA.
.028 .071
.220
.375
.090
.040
.087 DIA.
.078 DIA.
.035 DIA.
HOLE
7405
7405-0-18-XX-18-XX-10-0
Press-fit in .084 mounting hole
Accepts wire sizes up to .025” dia.
.185
.252
.118
.116
.031
.065 DIA. .062
.057 DIA.
.042 DIA.
.055 DIA.
.024 DIA.
HOLE
1313
1313-0-15-XX-18-XX-04-0
Press-fit in .056 mounting hole
.040
.078 DIA.
.068
.200
.346
-1=.280
.068 DIA.
.040 DIA. -0=.240
.091 DIA.
.069 DIA.
.053 DIA.
HOLE
.065
.170
.025
0319
0319-X-15-XX-18-XX-04-0
Solder mount in .042 min. mounting hole
9354
9354-0-15-XX-18-XX-10-0
Solder mount in .071 min. mounting hole
Also available on 12mm wide carrier tape:
1,400 parts per 13” reel
See page 194.10 for Tape & Reel details
.091 DIA.
.069 DIA.
.053 DIA.
HOLE
.065
.120
.025
7406
7406-0-15-XX-18-XX-10-0
Solder mount in .071 min. mounting hole
Also available on 16mm wide carrier tape:
2,200 parts per 13” reel
See page 194.10 for Tape & Reel details
SPECIFICATIONS:
Shell Material: Brass Alloy 360, 1/2 Hard
Contact Material: Beryllium Copper Alloy 172, HT
Dimensions: Inches
Tolerances On: Lengths: ± .005
Diameters: ± .002
Angles: ± 2 °
RoHS - 2
2011/65/EU
ORDER CODE: XXXX - X - XX - XX - 18 - XX - XX - 0
.067 X .180 P.C.B. PAD
.057
.180
.020
.071
.200
.105 DIA.
.070
.090 DIA.
.078
.054 DIA.
.010
6628
6628-0-18-XX-18-XX-10-0
Surface mount
Also available on 12mm wide carrier tape:
3,700 parts per 13” reel
See page 194.10 for Tape & Reel details
0331-0
9353-0
Basic Part
Number
Length
L
.127
.147
.150
.170
Depth
N
PAGE 181 | PIN RECEPTACLES
SELECT CONTACT:
#18 CONTACT (DATA ON PAGE 257)
(For alternate contact choices, see group L on page 248)
SPECIFY CONTACT FINISH:
01 200 μ TIN/LEAD OVER NICKEL
80 200 μ TIN OVER NICKEL (RoHS)
27 30 μ GOLD OVER NICKEL (RoHS)
BASIC PART #
SPECIFY SHELL FINISH:
01 200 μ TIN/LEAD OVER NICKEL
80 200 μ TIN OVER NICKEL (RoHS)
15 10 μ GOLD OVER NICKEL (RoHS)
.103 DIA. .030.130.132
.195
.140
.080
.093 DIA.
.082 DIA.
.072 DIA.
KNURL
9357
9357-0-15-XX-18-XX-10-0
Press-fit in .078 mounting hole

Products

CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible16141
Precio por unidad0.38
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible93598
Precio por unidad0.42
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible46637
Precio por unidad0.43
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible20632
Precio por unidad0.5
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible30690
Precio por unidad0.52
CONN PIN RCPT .037-.043 PRESSFIT
Cantidad disponible10939
Precio por unidad0.62
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible36527
Precio por unidad0.32
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible12787
Precio por unidad0.33
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible10550
Precio por unidad0.43
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible6364
Precio por unidad0.43
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible6913
Precio por unidad0.44
CONN PIN RCPT .037-.043 PRESSFIT
Cantidad disponible2776
Precio por unidad0.48
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible7099
Precio por unidad0.53
CONN RECEPT .037-.043" SMD
Cantidad disponible1452
Precio por unidad1.03
CONN PIN RCPT .037-.043 SOLDER
Cantidad disponible3187
Precio por unidad0.44
CONN PIN RCPT .037-.043 SMD
Cantidad disponible1288
Precio por unidad0.44
CONN PIN RCPT
Cantidad disponible1080
Precio por unidad1.29
CONN PIN RCPT
Cantidad disponible1333
Precio por unidad0.45
CONN PIN RCPT
Cantidad disponible813
Precio por unidad1.4
CONN PIN RCPT
Cantidad disponible0
Precio por unidad0.63264