.025” - .037” Pin Receptacles Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
PIN RECEPTACLES
0305
0305-X-15-XX-47-XX-10-0
Solder mount in .059/.061 mounting hole
Also available on 8mm or 24mm wide
carrier tape: See chart for details
See page 194.9 for Tape & Reel details
0279
0279-0-15-XX-47-XX-10-0
Hex press-fit in .062 plated through-hole
.078 DIA.
.180
.090
.210
.040
.062 DIA.
.040 DIA.
A
0300/8300
X300-X-15-XX-47-XX-10-0
Solder mount in .042 min. mounting hole
.072 DIA. .032
.028 .090
.230 .260
A
.064 DIA.
.061 DIA.
.025 DIA.
0399
0399-X-15-XX-47-XX-04-0
Press-fit in .062 mounting hole
.040
.078 DIA.
.090
.250
.350
.187
.062 DIA.
.040 DIA.
0301
0301-1-15-XX-47-XX-10-0
Solder mount in .042 min. mounting hole
.030
.031
.088
.240 .258
.136
.072 DIA.
.064 DIA.
.059 DIA.
.024 DIA.
1304
1304-0-15-XX-47-XX-04-0
Press-fit in .061 mounting hole
L
HOLE
.025
.076 DIA.
.083
D DIA.
.051 DIA.
.078 DIA.
.012
.165
.083
.200
.028
.057 DIA.
.066 DIA.
FOR .025” - .037” DIAMETER PINS AND .025” SQUARE PINS
0300-1
0300-2
8300-0
Basic Part
Number
.110
.187
.140
Length
A
.070 DIA.
.064 DIA.
.059 DIA. .450
.200
.200
.089
.030
.110
.031
HOLE
.045 DIA.
1134
1134-0-18-15-47-27-10-0
Press-fit in .061 mounting hole
.040 .090
.250
.620
.080
.078 DIA.
.062 DIA.
.040 DIA.
0309
0309-2-15-XX-47-XX-10-0
Solder mount in .042 min. mounting hole
SPECIFICATIONS:
Shell Material: Brass Alloy 360, 1/2 Hard
Contact Material: Beryllium Copper Alloy 172, HT
Dimensions: Inches
Tolerances On: Lengths: ± .005
Diameters: ± .002
Angles: ± 2 °
RoHS - 2
2011/65/EU
ORDER CODE: XXXX - X - XX - XX - 47 - XX - XX - 0
0330
0330-0-15-XX-47-XX-10-0
Hex press-fit in .079 plated through-hole
.090 DIA. .050
.070
.091
.285 .310
.071 DIA.
.083 DIA.
0305-0
0305-1
0305-2
Basic Part
Number
Length
L
.056
.058
.058
.095
.105
.155
Dia.
D
0399-0
0399-1
Basic Part
Number
.230
.180
Length
A
0305-0
0305-1
0305-2
Basic Part
Number
Tape
Width
6,000
6,000
1,500
8mm
8mm
24mm
Parts per
13” Reel
T&R Packaging
PAGE 177 | PIN RECEPTACLES
SELECT CONTACT:
#47 CONTACT (DATA ON PAGE 256)
(For alternate contact choices, see group D on page 248)
SPECIFY CONTACT FINISH:
01 200 μ TIN/LEAD OVER NICKEL
80 200 μ TIN OVER NICKEL (RoHS)
27 30 μ GOLD OVER NICKEL (RoHS)
BASIC PART #
SPECIFY SHELL FINISH:
01 200 μ TIN/LEAD OVER NICKEL
80 200 μ TIN OVER NICKEL (RoHS)
15 10 μ GOLD OVER NICKEL (RoHS)

Products

CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible1182
Precio por unidad0.23
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible32358
Precio por unidad0.34
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible45335
Precio por unidad0.38
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible65233
Precio por unidad0.43
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible5665
Precio por unidad0.43
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible4849
Precio por unidad0.45
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible12175
Precio por unidad0.47
CONN PIN RCPT .025-.037 PRESSFIT
Cantidad disponible5821
Precio por unidad0.56
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible5970
Precio por unidad0.35
CONN PIN RCPT .025-.037 HEX
Cantidad disponible5044
Precio por unidad0.35
CONN PIN RCPT .025-.037 HEX
Cantidad disponible1085
Precio por unidad0.46
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible3532
Precio por unidad0.52
CONN PIN RCPT .025-.037 PRESSFIT
Cantidad disponible1892
Precio por unidad0.42
CONN PIN RCPT .025-.037 PRESSFIT
Cantidad disponible1136
Precio por unidad0.44
CONN PIN RCPT
Cantidad disponible1381
Precio por unidad0.82
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible1621
Precio por unidad1.62
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible669
Precio por unidad0.29
CONN PIN RCPT .025-.037 PRESSFIT
Cantidad disponible293
Precio por unidad1.37
CONN PIN RCPT .025-.037 HEX
Cantidad disponible112
Precio por unidad1.24
CONN PIN RCPT .025-.037 SOLDER
Cantidad disponible0
Precio por unidad0.35475