Discrete Spring-Loaded Contacts Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: Beryllium Copper
Sleeve & Plunger Finish: 20 μ Gold over Nickel
Spring Finish: 10 μ Gold over Nickel
Dimensions: Inches
Tolerances On: Lengths: ± .006
Diameters: ± .002
Angles: ± 2 °
.016
.028
.098
.0195 .039
.064 DIA.
.059 DIA.
.042 DIA.
.072 DIA.
0900-0
0900-0-15-20-76-14-11-0
“Legacy P/N 0900-0-00-00-00-00-11-0”
Short stroke, Surface mount
A
.072 DIA. .028
.016
.106
.055
.0275
.064 DIA.
.059 DIA.
.042 DIA.
0900-1[4,8
0900-X-15-20-75-14-11-0
“Legacy P/N 0900-X-00-00-00-00-11-0”
Standard stroke, Surface mount
.072 DIA.
.064 DIA.
.028
.059 DIA.
.042 DIA.
.032
.0275
.055
.126
.197
0934
0934-0-15-20-74-14-26-0
Standard stroke, Surface mount
.072 DIA.
.064 DIA.
.059 DIA.
.042 DIA.
.028
.050
.025
.217
.016
0936
0936-0-15-20-7X-14-11-0
Standard stroke, Surface mount
.288
.072 DIA. .028
.016
.045 .090
.064 DIA.
.059 DIA.
.042 DIA.
0913
0913-0-15-20-77-14-11-0
Long stroke, Surface mount, Mid profile
.072 DIA. .028
.016
.198
.055
.0275
.064 DIA.
.059 DIA.
.042 DIA.
A
0907-0[9
0907-X-15-20-75-14-11-0
Standard stroke, Surface mount, Mid profile
Also available with insulated sleeve, see page 19.4
.072 DIA.
.016
.064 DIA.
.059 DIA.
.042 DIA.
.028
.198
.295
.080
.040
0928
0928-0-15-20-77-14-11-0
Long stroke, Surface mount
.016
.0275
.055
.250
.335
.028
.072 DIA.
.064 DIA.
.059 DIA.
.042 DIA.
.030 DIA.
0925
0925-0-15-20-75-14-11-0
Standard stroke, Surface mount
Reduced plunger
.072 DIA.
.016
.064 DIA.
.059 DIA.
.042 DIA.
.028
.311
.380
.055
.0275
0927
0927-0-15-20-7X-14-11-0
Standard stroke, Surface mount, Mid profile
.028
.016
.0275 .055
.072 DIA.
.064 DIA.
.059 DIA.
.042 DIA.
.693
0905
0905-0-15-20-7X-14-11-0
“Legacy P/N 0905-0-00-00-00-00-11-0”
Standard stroke, Surface mount, High profile
DISCRETE SPRING-LOADED CONTACTS SURFACE MOUNT
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous) 74
75
76
77
Order Code: 09XX - X - 15 - 20 - 7X - 14 - XX - 0
Spring
Number
Spring Number
.0275
.0275
.0195
.045
Mid.
Stroke
50 g
60 g
60 g
60 g
Force @
Mid. Stroke
.055
.055
.039
.090
Max.
Stroke
15 g
25 g
25 g
25 g
Initial Force
(Pre-Load)
74, 75, 76, 77 Springs are not
interchangeable
0907-0
0907-1
0907-2
0907-3
0907-4
0907-5
0907-6
0907-7
0907-8
0907-9
Basic Part
Number
.255
.275
.295
.315
.335
.350
.370
.390
.410
.430
Length
A
RoHS - 2
2011/65/EU
0900-1
0900-2
0900-3
0900-4
* 0900-8
Basic Part
Number
.177
.197
.217
.236
.155
Length
A
* 0900-8 has a .0195 Mid.
Stroke & .039 Max. Stoke
Order as:
0900-8-15-20-76-14-11-0
PAGE 23 | SPRING-LOADED CONNECTORS

Products

CONTACT SPRING LOADED SMD GOLD
Cantidad disponible21809
Precio por unidad0.5
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible19596
Precio por unidad0.51
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible12508
Precio por unidad0.51
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible9332
Precio por unidad0.52
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible96880
Precio por unidad0.75
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible5437
Precio por unidad0.75
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible7295
Precio por unidad0.87
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible4417
Precio por unidad1.09
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible4572
Precio por unidad0.63
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible25929
Precio por unidad0.66
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible1726
Precio por unidad0.66
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible3646
Precio por unidad0.67
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible3281
Precio por unidad0.68
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible2489
Precio por unidad0.71
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible14071
Precio por unidad0.73
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible23445
Precio por unidad0.74
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible1389
Precio por unidad0.76
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible1041
Precio por unidad1.24
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible347
Precio por unidad0.51
CONTACT SPRING LOADED SMD GOLD
Cantidad disponible967
Precio por unidad0.81