USD

6N135/136 Series Datasheet

Lite-On Inc.

Download PDF Datasheet

Datasheet

LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Part No. :
6N135 / 6N136 series Page :
1
of
15
BNS-OD-C131/A4
6N135, 6N136
Single Channel, High Speed Optocouplers
Description
The 6N135/6 consists of a high efficient
AlGaAs Light Emitting Diode and a high
speed optical detector. This design provides
excellent AC and DC isolation between the
input and output sides of the Optocoupler.
Connection for the bias of the photodiode
improves the speed that of a conventional
phototransistor coupler by reducing the
base-collector capacitances. The internal
shield ensures high common mode transient
immunity. A guaranteed common mode
transient immunity is up to 1KV/μsec.
Functional Diagram
Features
High speed – 1MBd typical
Available in Dual-in-line, Wide lead
spacing, Surface mounting package.
Storable output.
UL, CSA approval
Application
High Voltage Isolation
Isolation in line receivers
Feedback element in switching
mode power supplier
Power transistor isolation in motor
drives
Interface between Microprocessor
system, computer and their
peripheral
Replace pulse transformers.
Replace slower optocoupler
isolators.
Jan.2009
6N135/6N136
Truth Table (Positive Logic)
LED OUT
ON L
OFF H
A 0.1µF bypass Capacitor must
be connected between Pin8 and
Pin5
NC
ANODE
V
cc
V
B
Cathode
NC
V
o
GND
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Ordering Information
Part No. :
6N135 / 6N136 series Page :
2
of
15
BNS-OD-C131/A4
Minimum CMR
Part Option
dV/dt
(V/µs) V
CM
(V)
CTR Remarks
Single Channel, DIP-8
M Single Channel, Wide Lead Spacing
6N135
S
7
Single Channel, SMD-8
Single Channel, DIP-8
M Single Channel, Wide Lead Spacing
6N136
S
1000 10
19
Single Channel, SMD-8
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Package Dimensions
8-pin DIP Package (6N135 / 6N136)
Part No. :
6N135 / 6N136 series Page :
3
of
15
BNS-OD-C131/A4
*1. Year date code.
*2. 2-digit work week.
*3. Factory identification mark
(Z : Taiwan, Y : Thailand).
Dimensions are in Millimeters and (Inches).
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Package Dimensions
8-pin DIP Wide Lead Spacing Package (6N135M / 6N136M)
Part No. : 6N135 / 6N136 series Page :
4
of
15
BNS-OD-C131/A4
*1. Year date code.
*2. 2-digit work week.
*3. Factory identification mark
(Z : Taiwan, Y : Thailand).
Dimensions are in Millimeters and (Inches).
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Package Dimensions
8-pin DIP Surface Mount Package (6N135S / 6N136S)
Part No. :
6N135 / 6N136 series Page :
5
of
15
BNS-OD-C131/A4
*1. Year date code.
*2. 2-digit work week.
*3. Factory identification mark
(Z : Taiwan, Y : Thailand).
Dimensions are in Millimeters and (Inches).
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Taping Dimensions
6N135S/136S-TA
6N137S-TA1
6N135S/136S-TA1
Part No. :
6N135 / 6N136 series Page :
6
of
15
BNS-OD-C131/A4
Description Symbol Dimensions in millimeters ( inches )
Tape wide W 16 ± 0.3 ( .63 )
Pitch of sprocket holes P0 4 ± 0.1 ( .15 )
Distance of compartment F
P2 7.5 ± 0.1 ( .295 )
2 ± 0.1 ( .079 )
Distance of compartment to compartment
P1 12 ± 0.1 ( .472 )
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Recommended Lead Free Reflow Profile
Part No. :
6N135 / 6N136 series Page :
7 of
15
BNS-OD-C131/A4
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Absolute Maximum Ratings*1
Parameter Symbol
Min Max Units
Note
Storage Temperature T
ST
-55 125
o
C
Operating Temperature T
A
-40 85
o
C
Isolation Voltage V
ISO
5000
V
RMS
Supply Voltage V
CC
15 V
Lead Solder Temperature * 2 260 °C 2
Input
Average Forward Input Current I
F
25 mA
Reverse Input Voltage V
R
5 V
Input Power Dissipation P
I
45 mW
Output
Output Collector Current I
O
8 mA
Output Collector Voltage V
O
-0.5 20 V
Output Collector Power Dissipation P
O
100 mW
Part No. :
6N135 / 6N136 series Page :
8
of
15
BNS-OD-C131/A4
1.
Ambient temperature = 25
o
C, unless otherwise specified. Stresses exceeding the absolute maximum
ratings can cause permanent damage to the device. Exposure to absolute maximum ratings for long periods
of time can adversely affect reliability.
2.
260
o
C for 10 seconds. Refer to Lead Free Reflow Profile.
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Electrical Specifications
IF
Part No. :
6N135 / 6N136 series Page :
9 of
15
BNS-OD-C131/A4
Parameters Test Condition Symbol
Device Min Typ
Max
Units
Input
Input Forward Voltage I
F
=16mA, T
A
=25 V
F
1.4 1.7 V
Input Reverse Voltage I
R
= 10µA BV
R
6N135
6N136 5 V
Detector
6N135 7 18 50
Current transfer ratio I
F
=16mA;Vcc=4.5V;
T
A
=25;Vo=0.4V CTR
6N136 19 24 50
%
I
F
=16mA;Vcc=4.5V;
I
o
=1.1mA; T
A
=25 6N135 0.18
0.4
Logic low output voltage
output voltage I
F
=16mA;Vcc=4.5V;
I
o
=3mA; T
A
=25
V
OL
6N136 0.25
0.4
V
I
F
=0mA, Vo=Vcc=5.5V
T
A
=25 0.5
Logic high output current I
F
=0mA, Vo=Vcc=15V
T
A
=25
I
OH
6N135
6N136 1
μA
Logic low supply current I
F
=16mA, V
o
=open
(Vcc=15V) I
ccL
6N135
6N136 400 μA
Logic high supply current I
F
=0mA, V
o
=open ;
T
A
=25 (Vcc=15V) I
ccH
6N135
6N136 1 μA
*All Typical at T
A
=25ْ C
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Switching Specifications
T
A
=0~70, Vcc=5V, unless otherwise specified.
Part No. :
6N135 / 6N136 series Page :
10
of
15
BNS-OD-C131/A4
Parameter Test Condition Symbol
Device Min Typ Max
Units
T
A
=25
(R
L
=4.1KΩ, I
F
=16mA)
6N135 0.09 1.5 μs
Propagation Delay Time to
Low Output Level T
A
=25
(R
L
=1.9KΩ, I
F
=16mA)
t
PHL
6N136 0.1 0.8 μs
T
A
=25
(R
L
=4.1KΩ, I
F
=16mA)
6N135 0.8 1.5 μs
Propagation Delay Time to
High Output Level T
A
=25
(R
L
=1.9KΩ, I
F
=16mA)
t
PLH
6N136 0.4 0.8 μs
I
F
=0mA;V
CM
=10Vp-p;
R
L
=4.1KΩ; T
A
=25C 6N135 1 KV/µs
Logic High Common Mode
Transient Immunity I
F
=0mA;V
CM
=10Vp-p;
R
L
=1.9KΩ; T
A
=25C
|CM
H
|
6N136 1 KV/µs
I
F
=0mA;V
CM
=10Vp-p;
R
L
=4.1KΩ; T
A
=25C 6N135 1 KV/µs
Logic Low Common Mode
Transient Immunity I
F
=0mA;V
CM
=10Vp-p;
R
L
=1.9KΩ; T
A
=25C
|CM
L
|
6N136 1 KV/µs
*All Typical at T
A
=25ْ C
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Isolation Characteristics
Part No. :
6N135 / 6N136 series Page :
11
of
15
BNS-OD-C131/A4
Parameter Test Condition Symbol Min Typ Max Units
Input-Output Insulation
Leakage Current 45% RH, t = 5s,
V
I-O
= 3kV DC, T
A
= 25
o
C
I
I-O
1.0 µA
Withstand Insulation
Test Voltage RH 50%, t = 1min,
T
A
= 25
o
C V
ISO
5000 V
RMS
Input-Output Resistance
V
I-O
= 500V DC R
I-O
10
12
*All Typical at T
A
=25
Notes
1. A 0.1µF or bigger bypass capacitor for V
CC
is needed as shown in Fig.1
2. Current Transfer Ratio is defined as the ratio of output collector current Io , to the forward LED input current IF,
times 100.
3. The 1.9KΩ load represents 1TTL unit load of 1.6mA and the 5.6KΩ pull-up resistor.
4. The 4.1KΩ load represents 1LSTTL unit load of 0.36mA and the 6.1KΩ pull-up resistor.
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Switching Time Test Circuit
Figure 1: Single Channel Test Circuit for t
PHL
and t
PLH
Figure 2: Single Channel Test Circuit for Common Mode Transient Immunity
Part No. :
6N135 / 6N136 series Page :
12
of
15
BNS-OD-C131/A4
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Characteristics Curves
Part No. : 6N135 / 6N136 series Page :
13
of
15
BNS-OD-C131/A4
Figure 3: DC and pulsed transfer characteristics
Figure
4
:
Input current vs. forward voltage
Figure
6
:
Current transfer ratio vs. input
Figure 7: Current transfer ratio vs. temperature
Figure 8: Small-signal current transfer ratio vs.
quiescent current
Figure 5: Logic high output current vs. temperature
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Characteristics Curves
Part No. :
6N135 / 6N136 series Page :
14
of
15
BNS-OD-C131/A4
Figure 10: Propagation delay time vs. load resistance
Figure
9
:
Propagation delay time vs. temperature
TPLH6N135
TPLH6N136
TPHL6N136
TPHL6N135
LITE-ON TECHNOLOGY CORPORATION
Property of Lite-on Only
Notice
Part No. :
6N135 / 6N136 series Page :
15
of
15
Specifications of the products displayed herein are subject to change without notice.
The products shown in this publication are designed for the general use in electronic applications such as
office automation equipment, communications devices, audio/visual equipment, electrical
instrumentation and application. For equipment/devices where high reliability or safety is required, such
as space applications, nuclear power control equipment, medical equipment, etc, please contact our
sales representatives.

Products

OPTOISO 5KV TRANS W/BASE 8DIP
Cantidad disponible1911
Precio por unidad0.8
OPTOISO 5KV TRANS W/BASE 8SMD
Cantidad disponible1312
Precio por unidad0.84
OPTOISO 5KV TRANS W/BASE 8DIP
Cantidad disponible413
Precio por unidad0.8
OPTOISO 5KV TRANS W/BASE 8SMD
Cantidad disponible748
Precio por unidad0.84
OPTOISO 5KV TRANS W/BASE 8DIP
Cantidad disponible0
Precio por unidad0.2562
OPTOISO 5KV TRANS W/BASE 8DIP
Cantidad disponible0
Precio por unidad0.2562