USD

GH Connectors Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Top entry type Side entry type
Insulation O.D.
(mm) Q'ty/reel
Developed for PDP, LCD or small
electronics equipment.
This low insertion force type connector
realizes easier mating operation. The basic
concept of the contact part of this
connector is equivalent to the performance
proven SHL connector.
• Secure locking structure
• Contact lock structure
• Prevention of contact deformation
• Clear engagement click sounds
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #26)
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 30 mmax.
After environmental tests/ 50 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: Conductor size/ AWG #30 to #26
Insulation O.D./ 0.76 to 1.0 mm
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
Contact
RoHS compliance
Note: 1. Contact JST for gold-plated product.
2. This contact can be applied only for the GH connector.
SSHL-003( )-P0.2 cannot be applied for the GH connector.
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative: ±0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
1
PC board layout and Assembly layout
Q'ty/
bag
Circuit No.1
Top entry type
Side entry type
Housing
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. GHR-04V-S-
S…natural (white) LE…light blue TR…tomato red K…black
E…blue O…orange L…lemon yellow MG…moss green
DPK…dark pink
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: Contact JST for gold-plated product.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. BM04B-GHS-TBT-
S…natural (ivory) LE…light blue TR…tomato red K …black
E…blue O…orange L…lemon yellow MG…moss green
DPK…dark pink
2
3
Circuit No.1
Shrouded header (Keying pattern A)
3
Housing (Keying pattern A)
Circuit No.1
Circuit No.1
3.75
6.25
7.50
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. GHR-04V-2P-
P…purple (for keying pattern A)
HD…dark gray (for keying pattern B)
Top entry type
Side entry type
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. BM04B-GHP-A-TBT-
P…purple (for keying pattern A)
HD…dark gray (for keying pattern B)
4
Q'ty/
bag
Circuit No.1
Circuit No.1
Circuit No.1
Top entry type
Side entry type
Housing (Keying pattern B)
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. GHR-02V-3HD-
P…purple (for keying pattern A)
HD…dark gray (for keying pattern B)
Shrouded header (Keying pattern B)
RoHS compliance This product displays (LF)(SN) on a label.
Note: Contact JST for gold-plated products.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. BM04B-GHHD-B-TBT-
P…purple (for keying pattern A)
HD…dark gray (for keying pattern B)
4

Products

CONN SOCKET 26-30AWG CRIMP TIN
Cantidad disponible63837
Precio por unidad0.35
CONN GH HOUSING 5POS 1.25MM
Cantidad disponible101922
Precio por unidad0.17
CONN GH HOUSING 6POS 1.25MM
Cantidad disponible30852
Precio por unidad0.17
CONN GH HOUSING 8POS 1.25MM
Cantidad disponible34767
Precio por unidad0.18
CONN HEADER SMD 3POS 1.25MM
Cantidad disponible38734
Precio por unidad0.48
CONN HEADER SMD R/A 3POS 1.25MM
Cantidad disponible14500
Precio por unidad0.49
CONN HEADER SMD R/A 5POS 1.25MM
Cantidad disponible7750
Precio por unidad0.48
CONN HEADER SMD R/A 6POS 1.25MM
Cantidad disponible41179
Precio por unidad0.58
CONN HEADER SMD 7POS 1.25MM
Cantidad disponible11048
Precio por unidad0.59
CONN HEADER SMD 8POS 1.25MM
Cantidad disponible33182
Precio por unidad0.59
CONN HEADER SMD R/A 7POS 1.25MM
Cantidad disponible11373
Precio por unidad0.6
CONN HEADER SMD 9POS 1.25MM
Cantidad disponible3877
Precio por unidad0.63
CONN HEADER SMD 10POS 1.25MM
Cantidad disponible9831
Precio por unidad0.67
CONN HEADER SMD R/A 10POS 1.25MM
Cantidad disponible19535
Precio por unidad0.71
CONN HEADER SMD 12POS 1.25MM
Cantidad disponible14449
Precio por unidad0.73
CONN HEADER SMD R/A 11POS 1.25MM
Cantidad disponible23652
Precio por unidad0.74
CONN HEADER SMD R/A 12POS 1.25MM
Cantidad disponible9023
Precio por unidad0.77
CONN HEADER SMD 14POS 1.25MM
Cantidad disponible13944
Precio por unidad0.78
CONN GH HOUSING 2POS 1.25MM
Cantidad disponible39367
Precio por unidad0.12
CONN GH HOUSING 4POS 1.25MM
Cantidad disponible26313
Precio por unidad0.13