USD

VL Series (Crimp Style) Datasheet

JST Sales America Inc.

Download PDF Datasheet

Datasheet

• Housing lances
• Retainer
Suited for large current
• Compatible for both wire-to-wire and wire-to-
board connections
This VL connector is 6.2 mm pitch wire-to-
wire and wire-to-board connector, designed
for large current. Secondary retainer, which
prevents from insufficient insertion of
contact and coming off contact, may use
and large current circuit can be connected
certainly and safety.
1
L JST
a0
VL CONNECTOR
6.2mm pitch/Disconnectable Crimp style connectors
(Combined use for both wire-to-board and wire-to-wire connections)
2, 3 circuits
4 circuits
(Single-row)
2.1 0.05
<4, 6, 8, 12 circuits>
Outer-housing lock
Inner-housing lock
Outer-housing lock
Inner-housing lock
Specifications –––––––––––––––––––
• Current rating: 20 A AC, DC (Refer to the following table.)
• Voltage rating: 600 V AC, DC
• Temperature range: -25˚C to +90˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 7 mmax.
After environmental tests/ 10 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 2,000 VAC/minute
• Applicable wire: AWG #22 to #12
• Applicable PC board thickness: 1.6 mm
* In using the products, refer to "Handling Precaution for Terminal
and Connector" described on our website (Technical documents
of Product information page).
* Contact JST for details.
*RoHS2 compliance
Note: The current rating differs depending on the number of circuits and the wire
size used in each connector. The table below lists the current rating as a
function of the number of circuits and the wire size.
Note:
Do not branch in parallel current which exceeds the rated current (e.g. more than
17A in the case of 3 circuits with AWG #12). If branched in parallel, current
imbalance or other problems may develop. If it is absolutely necessary to branch
such a large current in parallel, design the circuits without causing any imbalance
and provide an extra margin for each circuit.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R9351103
Current unit: A
PC board layout and Assembly layout
<2, 3, 4 (Single-row) circuits>
Note: 1. The above figure is the figure viewed from soldering side.
2. Tolerances are non-cumulative: ±0.05 mm for all centers.
3. Hole dimensions differ according to the type of PC board and piercing method. The dimensions above should serve as a guideline. Contact JST for details.
VL CONNECTOR
Material and Finish
Model No. Applicable wire Q'ty/
reel
mm2AWG # Insulation O.D.
(mm)
Phosphor bronze, tin-plated (reflow treatment)
SVF-42T-P2.0
SVF-61T-P2.0
SVF-81T-P2.0
SVF-42T-P2.0
SVF-61T-P2.0
SVF-81T-P2.0
Contact
RoHS2 compliance
L JST
6
8
12
VLP-02V
VLP-03V
VLP-04V
VLP-06V
VLP-08V
VLP-12V
No. of circuits Model No. Q’ty/bag
Material
PA 66, UL94V-0, natural (white)
Housing (Inner-housing lock)
<2 circuits> <3 circuits> <4 circuits> <6 circuits> <8 circuits>
<12 circuits>
RoHS2 compliance
Note: Contact JST for Glow Wire compliant connectors.
2
Note: Contact JST for fully automatic crimping applicator.
3
4 (Single-row)
6
8
12
VLP-02V-1
VLP-03V-1
VLP-04V-1
VLP-04VN-1
VLP-06V-1
VLP-08V-1
VLP-12V-1
No. of circuits Model No. Q’ty/bag
Material
PA 66, UL94V-0, natural (white)
1
2
L JST
Housing (Outer-housing lock)
RoHS 2compliance
Note: Contact JST for Glow Wire compliant connectors.
VL CONNECTOR
<2 circuits> <3 circuits> <4 circuits> <4 circuits (Single-row)>
<6 circuits> <8 circuits> <12 circuits>
VL CONNECTOR
4
Material and Finish
Post: Copper-alloy, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
Model No.
No. of circuits Dimensions (mm) Q’ty/
box
4 (Single-row)
B02P-VL
B03P-VL
B04P-VL
B04P-VL-VN-1.8
B06P-VL
B08P-VL
B12P-VL
RoHS 2compliance
Note: Contact JST for Glow Wire compliant connectors.
Retainer
Material
Glass-filled PA 66, UL94V-0, natural (ivory)
2, 4
3, 6
4
(Single-row)
, 8
12
VLS-02V
VLS-03V
VLS-08V
VLS-12V
No. of circuits Model No. Q’ty/bag
RoHS2 compliance
Header
<2, 3 circuits> <4, 6 circuits>
<2, 4 circuits>
<4 circuits (Single-row),
8 circuits>
<3, 6 circuits>
<12 circuits>
<4 circuits (Single-row)> <8, 12 circuits>
5
3
2
1
6
5
4
L JST
2
14
3
L JST
3
2
1
2
1
L JST
L JST
1
2
3
4
5
6
7
8
9
10
11
12
L JST
1
2
3
4
5
6
7
8
L JST
1
2
1
23
L JST
1
2
3
4
L JST
1
2
3
4
L JST
3
2
1
6
5
4
L JST
L JST
1
2
3
4
5
6
7
8
L JST
1
2
3
4
5
6
7
8
9
10
11
12
L JST
L JST
Inner-housing lock
Outer-housing lock
Contact position location numbers
VL CONNECTOR
<2 circuits> <3 circuits> <4 circuits> <6 circuits> <8 circuits> <12 circuits>
<2 circuits> <3 circuits> <4 circuits> <4 circuits
(Single-row)> <8 circuits> <12 circuits>
<6 circuits>
Connector
Model number identification
Series name
Part name: Plug
No. of circuits: 2, 3, 4, 6, 8, 12
Flammability: V --- UL94V-0
Shape: None --- Inner lock
1 --- Outer lock
Housing
Header
Series name
Part name: Retainer
No. of circuits: 2, 3, 4, 6, 8, 12
Flammability: V --- UL94V-0
Retainer

Products

CONN SOCKET 14-20AWG CRIMP TIN
Cantidad disponible104674
Precio por unidad0.12
CONN HEADER VERT 2POS 6.2MM
Cantidad disponible30811
Precio por unidad0.7
CONN HEADER VERT 6POS 6.2MM
Cantidad disponible1912
Precio por unidad1.61
CONN HEADER VERT 8POS 6.2MM
Cantidad disponible1136
Precio por unidad1.7
CONN SOCKET 12AWG CRIMP TIN
Cantidad disponible47710
Precio por unidad0.13
CONN PLUG HOUSING 2POS VL SERIES
Cantidad disponible2322
Precio por unidad0.28
CONN PLUG HOUSING 3POS VL SERIES
Cantidad disponible3169
Precio por unidad0.37
CONN PLUG HOUSING 4POS VL SERIES
Cantidad disponible908
Precio por unidad0.46
CONN PLUG HOUSING 6POS VL SERIES
Cantidad disponible5759
Precio por unidad0.6
CONN PLUG HOUSING 8POS VL SERIES
Cantidad disponible2793
Precio por unidad0.69
CONN HEADER VERT 3POS 6.2MM
Cantidad disponible4767
Precio por unidad0.98
CONN PLUG HOUSNG 12POS VL SERIES
Cantidad disponible1159
Precio por unidad1.14
CONN HEADER VERT 12POS 6.2MM
Cantidad disponible3662
Precio por unidad1.88
CONN PLUG HOUSING 4POS VL SERIES
Cantidad disponible289
Precio por unidad0.47
CONN HEADER VERT 4POS 6.2MM
Cantidad disponible399
Precio por unidad1.25
CONN HEADER VERT 4POS 6.2MM
Cantidad disponible175
Precio por unidad1.28
CONN SOCKET 16-22AWG CRIMP TIN
Cantidad disponible0
Precio por unidad0.12
CONN PLUG HOUSING 2POS VL SERIES
Cantidad disponible0
Precio por unidad0.28