SFH Series Datasheet

JST Sales America Inc.

Download PDF Datasheet

Datasheet

1
1.8mm pitch/Disconnectable Crimp style connectors
Emboss Tape
SFH CONNECTOR
SSFH-001T-P0.5
SSFH-002T-P0.5
AWG#
26 22
30 26
0.95 1.3
0.7 1.25
0.13 0.33
0.05 0.13
15,000
15,000
Model No. Applicable wire
Insulation O.D. (mm)
Q'ty /
reel
Material and Finish
Copper alloy, tin-plated (reflow treatment)
Crimping
machine
SSFH-001T-P0.5
SSFH-002T-P0.5
This low profile type connector with height
of 3.0mm is designed for connection to
stroboscope flash and realized space
saving.
• Contact lance
• Countermeasure for inverse insertion and
locking feature
Specifications –––––––––––––––––––
• Current rating: 4A AC, DC (AWG #22)
• Voltage rating: 350V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10m max.
After environmental testing/ 20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,700V AC/minute
• Applicable wire: Conductor size/ AWG #30 to #22
Insulation O.D./ 0.7 to 1.3mm
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Contact
RoHS compliance
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
1
SFH CONNECTOR
2 1,000
SFHR-02V-R
Circuits Model No.
Material
Thermoplastic resin, UL94V-0
Q'ty / bag
Circuit No.1
mark
2SM02B-SFHRS-TF 2,000
Circuits Model No.
Material and Finish
Q'ty / reel
Press pin: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: Heat resisting resin, UL94V-0
Solder tab: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing
RoHS compliance
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. SFHR-02V-R-
R…red
L…lemon yellow
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. SM02B-SFHRS-TF-
R…red
L…lemon yellow
2

Products

CONN HEADER SMD R/A 2POS 1.8MM
Cantidad disponible65959
Precio por unidad0.7
CONN HEADER SMD R/A 2POS 1.8MM
Cantidad disponible61485
Precio por unidad0.7
CONN SOCKET 22-26AWG CRIMP TIN
Cantidad disponible407114
Precio por unidad0.1
CONN SOCKET 26-30AWG CRIMP TIN
Cantidad disponible16238
Precio por unidad0.1
CONN RECEPT 2POS 1.8MM YELLOW
Cantidad disponible37598
Precio por unidad0.22
TOOL HAND CRIMPER 22-26AWG
Cantidad disponible3
Precio por unidad540.81
TOOL HAND CRIMPER 26-30AWG
Cantidad disponible4
Precio por unidad517.21
CONN RECEPT 2POS 1.8MM RED
Cantidad disponible0
Precio por unidad0.22