USD

RF Ceramic Chip Inductors

Johanson Technology Inc.

Download PDF Datasheet

Datasheet

19
www.johansontechnology.com
High frequency multi-layer chip inductors feature a monolithic body
made of low loss ceramic and high conductivity metal electrodes to
achieve optimal high frequency performance.
These RF chip inductors are compact in size and feature lead-free tin
plated nickel barrier terminations and tape and reel packaging which
makes them ideal for small size/high volume wireless applications.
Polarity Half-Marked Inductors (0201 only)
RF CERAMIC CHIP INDUCTORS
APPLICATIONS & FEATURES
• CELL/PCS Modules • Wireless LAN
• Broadband Components • RFID
• RF Tranceivers
• RoHS Compliant (Standard, “V” Code)
• Sn/Pb Terminations Optional (“T” Code)
HOW TO ORDER
Part number written: L-07C10NJV6T
DEVICE
Inductor
L-
SIZE
05 = 0201
07 = 0402
14 = 0603
07
TYPE
B = Polarity
Half-Marked
(all 0201)
C = 0402 and
0603 (see
“Marking”)
C
VALUE
See Table
10N
TOLERANCE
C = ± 0.2 nH 1.0 nH
S = ± 0.3 nH 1.0 to 5.6 nH
J = ± 5% 6.8 nH and above
K = ± 10% 3.3 nH and above
J
MARKING
4 = No Marking
(all 0603)
6 = Orientation
Mark
(all 0201 and 0402*)
6
TERMINATION
V =
Ni/Sn
T = Ni / SnPb
V
PACKAGING
Tape and Reel
Size Code Tape Reel Qty
0201 T Paper 7” 15,000
0402 T Paper 7” 10,000
0603 T Paper 7” 4,000
Bulk (Loose Pcs.)
Size Code
All S
T
PRODUCT RANGE SUMMARY
EIA SIZE (mm) SIZE CODE L RANGE Q FACTOR (Min.) SRF (Typ.) TEMPERATURE
0201 (0603) L-05 0.6 - 39 nH 4 (100 MHz) >21 GHz (1.0 nH) -55°C to +100°C
0402 (1005) L-07 1.0 - 120 nH 8 (100 MHz) >21 GHz (1.0 nH) -55°C to +100°C
0603 (1608) L-14 1.0 - 220 nH 12 (100 MHz) >23 GHz (1.0 nH) -55°C to +100°C
MECHANICAL CHARACTERISTICS
0201 (0603)
Inches mm
.024 ±.001” (0.6 ±0.03)
.012 ±.001” (0.3 ±0.03)
.012 ±.001” (0.3 ±0.03)
.006 ±.002” (0.15 ±0.05)
0402 (1005)
Inches mm
.039 ±.004” (1.00 ±.10)
.020 ±.004” (0.50 ±.10)
.020 ±.004” (0.50 ±.10)
.009 ±.004” (0.23 ±.10)
0603 (1608)
Inches mm
.063 ±.006” (1.60 ±.15)
.031 ±.006” (0.80 ±.15)
.031 ±.006” (0.80 ±.15)
.012 ±.008” (0.30 ±.20)
Length
Width
Thickness
End Band
T
L
W
E/B
T
L
W
E/B
*Please note that all 0402 inductors (L-07C) have orientation full marking only.
Orientation Full Marking (all 0402)
20
www.johansontechnology.com
RF CHIP INDUCTOR SELECTION CHART
0201
(L-05)
0402
(L-07)
0603
(L-14)
Inductance Tolerance
nH Code
0.6 0N6
C
S
300 mA
0.7 0N7 300 mA
0.8 0N8 300 mA
0.9 0N9 300 mA
1.0 1N0 300 mA 300 mA 300 mA (S only)
1.2 1N2 300 mA 300 mA (S only) 300 mA (S only)
1.3 1N3 300 mA
1.5 1N5 300 mA 300 mA (S only) 300 mA (S only)
1.8 1N8 300 mA 300 mA (S only) 300 mA (S only)
1.9 1N9 300 mA 300 mA (S only)
2.0 2N0 300 mA 300 mA (S only)
2.2 2N2 300 mA 300 mA (S only) 300 mA (S only)
2.3 2N3 300 mA
2.4 2N4 300 mA 300 mA (S only)
2.5 2N5 300 mA
2.7 2N7 300 mA 300 mA (S only) 300 mA (S only)
3.0 3N0 300 mA 300 mA (S only)
3.3 3N3
K
S
300 mA 300 mA 300 mA
3.6 3N6 300 mA 300 mA
3.7 3N7 300 mA
3.9 3N9 300 mA 300 mA 300 mA
4.3 4N3 300 mA
4.7 4N7 300 mA 300 mA 300 mA
5.1 5N1 300 mA 300 mA
5.6 5N6 300 mA 300 mA 300 mA
6.2 6N2 300 mA
6.8 6N8
J
K
250 mA 250 mA 300 mA
7.5 7N5 250 mA
8.2 8N2 250 mA 250 mA 300 mA
10 10N 250 mA 250 mA 300 mA
12 12N 250 mA 250 mA 300 mA
13 13N 250 mA 250 mA
15 15N 250 mA 250 mA 300 mA
18 18N 200 mA 200 mA 300 mA
22 22N 200 mA 200 mA 300 mA
23 23N 200 mA
27 27N 200 mA 200 mA 300 mA
33 33N 200 mA 200 mA 300 mA
39 39N 200 mA 150 mA 300 mA
43 43N 150 mA
47 47N 150 mA 300 mA
56 56N 150 mA 300 mA
68 68N 100 mA 300 mA
82 82N 100 mA 300 mA
100 R10 100 mA 300 mA
120 R12 100 mA 300 mA
150 R15 300 mA
180 R18 300 mA
220 R22 300 mA
270 R27
330 R33
390 R39
420 R42
560 R56
680 R68
EIA Size
Inductor
Value
Consult factory for Non-Standard values. C tolerance are non-standard terms
See web page for Chip Inductor Product Detail Summary by part number
21
www.johansontechnology.com
1.0
10
100
500
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
47N
27N
15N
6N8
3N3
1N5
INDUCTANCE VS FREQUENCY: SIZE 0402
Frequency (GHz)
Inductance (nH)
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
1N5
3N3
6N8
15N
47N 27N
Q VS FREQUENCY: SIZE 0402
Frequency (GHz)
Q
RF CHARACTERISTICS CHARACTERISTICS (TYPICAL)
1
10
100
1000
0.01 0.1 1 10
Frequency (GHz)
Inductance (nH)
1N5
3N3
6N8
10N
22N
33N
INDUCTANCE VS FREQUENCY: SIZE 0201
1.0
10
100
1000
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
R10
56N
27N
12N
4N7
2N2
INDUCTANCE VS FREQUENCY: SIZE 0603
Frequency (GHz)
Inductance (nH)
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
2N2
4N7
12N
27N
R10
56N
Q VS FREQUENCY: SIZE 0603
Q
Frequency (GHz)
0
20
40
60
0.01 0.1 1 10
Frequency (GHz)
Q
1N5
3N3
6N8
10N
22N
33N
0
20
40
60
0.01 0.1 1 10 10
Q
1N5
3N3
6N8
10N
22N
33N
Frequency (GHz)
Q VS FREQUENCY: SIZE 0201
0
20
40
60
0.01 0.1 1 10
Frequency (GHz)
Q
1N5
3N3
6N8
10N
22N
33N
0
20
40
60
0.01 0.1 1 10
10
Q
1N5
3N3
6N8
10N
22N
33N
Frequency (GHz)

Products